Bel Power Transformers

Results: 1.062
Select Image Part # Mfr. Description Datasheet Availability Pricing (EUR) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Product Primary Voltage Rating Secondary Voltage Rating Power Rating Secondary Current Rating Mounting Style Primary Winding Secondary Winding Length Width Height Series
Bel Signal Transformer Power Transformers 50\60 Hz, Laminated Transformer
27In Stock
Min.: 1
Mult.: 1
7.06 in 6.1 in HPI
Bel Signal Transformer Power Transformers 50\60 Hz, Laminated Transformer 10In Stock
Min.: 1
Mult.: 1

100 VAC, 115 VAC, 200 VAC, 215 VAC, 230 VAC 48 V CT/24 V 200 VA 4.2 A/8.3 A Chassis Dual Primary Winding Dual Secondary Winding 95.3 mm 109.2 mm 93.1 mm MPI
Bel Signal Transformer Power Transformers 50\60 Hz, Laminated Transformer 7In Stock
Min.: 1
Mult.: 1

100 VAC, 115 VAC, 200 VAC, 215 VAC, 230 VAC 40 V CT/20 V 650 VA 16.3 A/32.6 A Chassis Dual Primary Winding Dual Secondary Winding 133.3 mm 119.4 mm 117.8 mm MPI
Bel Signal Transformer Power Transformers Power Isolation Transformer 3In Stock
Min.: 1
Mult.: 1

208 VAC, 220 VAC, 230 VAC, 240 VAC/104 VAC, 110 VAC, 120 VAC 0 V, 208 V, 220 V, 240 V/0 V, 104 V, 110 V, 120 V 10 kVA 41 A/82 A Chassis Dual Primary Winding Dual Secondary Winding 228.6 mm 330.2 mm 203.2 mm DU/SU
Bel Signal Transformer Power Transformers Rectifier Power Transformer 6In Stock
Min.: 1
Mult.: 1

115 VAC 24 V CT/12 V CT 600 VA 25 A/50 A Chassis Single Primary Winding Dual Secondary Winding 133.4 mm 142.9 mm 111.1 mm
Bel Signal Transformer Power Transformers 50\60 Hz, Laminated Transformer 96In Stock
Min.: 1
Mult.: 1

115 VAC 12.6 V CT 30 VA 2.5 A Chassis Single Primary Winding Single Secondary Winding 82.6 mm 44.3 mm 49.8 mm 241
Bel Signal Transformer Power Transformers 50\60 Hz, Laminated Transformer 53In Stock
Min.: 1
Mult.: 1

115 VAC 28 V CT 100 VA 3.6 A Chassis Single Primary Winding Single Secondary Winding 102.4 mm 58.5 mm 65.5 mm 241
Bel Signal Transformer Power Transformers Rectifier Power Transformer 4In Stock
Min.: 1
Mult.: 1

115 VAC 36 V CT/18 V CT 1.08 kVA 30 A/60 A Chassis Single Primary Winding Dual Secondary Winding 162 mm 152.4 mm 134.9 mm
Bel Signal Transformer Power Transformers Rectifier Power Transformer 5In Stock
Min.: 1
Mult.: 1

115 VAC 68 V CT/34 V CT 816 VA 12 A/24 A Chassis Single Primary Winding Dual Secondary Winding 162 mm 146.1 mm 134.9 mm
Bel Signal Transformer Power Transformers Rectifier Power Transformer 11In Stock
Min.: 1
Mult.: 1

115 VAC, 230 VAC 68 V CT/34 V CT 1.7 kVA 25 A/50 A Chassis Dual Primary Winding Dual Secondary Winding 162 mm 184.2 mm 134.9 mm
Bel Signal Transformer Power Transformers 50\60 Hz, Laminated Transformer Class 2 143In Stock
Min.: 1
Mult.: 1

Class 2 Transformers 115 VAC, 230 VAC 24 V 5 VA 200 mA Through Hole Dual Primary Winding Single Secondary Winding 41.3 mm 36.5 mm 34.9 mm
Bel Signal Transformer Power Transformers 50\60 Hz, Laminated Transformer 341In Stock
Min.: 1
Mult.: 1

Class 2 Transformers 115 VAC, 230 VAC 28 V CT/14 V 12 VA 420 mA/840 mA Through Hole Dual Primary Winding Dual Secondary Winding 48.4 mm 40.4 mm 36.9 mm DST
Bel Signal Transformer Power Transformers 50\60 Hz, Laminated Transformer 168In Stock
Min.: 1
Mult.: 1

115 VAC, 230 VAC 10 V CT/5 V 2 VA 250 mA/500 mA Through Hole Dual Primary Winding Dual Secondary Winding 47.5 mm 39.6 mm 16.5 mm LP
Bel Signal Transformer Power Transformers 50\60 Hz, Laminated Transformer 133In Stock
Min.: 1
Mult.: 1

115 VAC, 230 VAC 12.6 V CT/6.3 V 6 VA 450 mA/900 mA Through Hole Dual Primary Winding Dual Secondary Winding 47.5 mm 39.6 mm 21.6 mm LP
Bel Signal Transformer Power Transformers 50\60 Hz, Laminated Transformer, Medical Grade 8In Stock
Min.: 1
Mult.: 1

100 VAC, 115 VAC/100 VAC, 115 VAC 115 V 600 VA 5.2 A Chassis Dual Primary Winding Single Secondary Winding 113.28 mm 129.03 mm 114.3 mm M4L
Bel Signal Transformer Power Transformers 50\60 Hz, Laminated Transformer 97In Stock
Min.: 1
Mult.: 1

115 VAC 5 V/12 V 8 VA 4 A/600 mA Chassis Single Primary Winding Dual Secondary Winding 102.4 mm 58.5 mm 65.5 mm
Bel Signal Transformer Power Transformers 50\60 Hz Transformer 368In Stock
Min.: 1
Mult.: 1

34.9 mm 28.6 mm 30.15 mm PC
Bel Signal Transformer Power Transformers 50\60 Hz, Laminated Transformer 303In Stock
Min.: 1
Mult.: 1

115 VAC, 230 VAC 24 V CT/12 V 5 VA 210 mA/420 mA Through Hole Dual Primary Winding Dual Secondary Winding 41.3 mm 36.5 mm 34.9 mm 14A
Bel Signal Transformer Power Transformers Rectifier Power Transformer 10In Stock
Min.: 1
Mult.: 1

115 VAC 80 V CT/40 V CT 960 VA 12 A/24 A Chassis Single Primary Winding Dual Secondary Winding 162 mm 152.4 mm 134.9 mm
Bel Signal Transformer Power Transformers Rectifier Power Transformer 7In Stock
Min.: 1
Mult.: 1

115 VAC, 230 VAC 80 V CT/40 V CT 2 kVA 25 A/50 A Chassis Dual Primary Winding Dual Secondary Winding 190.5 mm 165.1 mm 158.8 mm
Bel Signal Transformer Power Transformers 50\60 Hz, Laminated Transformer Class 2 202In Stock
Min.: 1
Mult.: 1

Class 2 Transformers 115 VAC, 230 VAC 12 V 20 VA 1.66 A Through Hole Dual Primary Winding Single Secondary Winding 57.2 mm 47.6 mm 41.3 mm
Bel Signal Transformer Power Transformers 50\60 Hz, Laminated Transformer 198In Stock
Min.: 1
Mult.: 1

Class 2 Transformers 115 VAC, 230 VAC 20 V CT/10 V 12 VA 600 mA/1.2 A Through Hole Dual Primary Winding Dual Secondary Winding 48.4 mm 40.4 mm 36.9 mm DST
Bel Signal Transformer Power Transformers 50\60 Hz, Laminated Transformer 302In Stock
Min.: 1
Mult.: 1

Class 2 Transformers 115 VAC, 230 VAC 24 V CT/12 V 12 VA 500 mA/1 A Through Hole Dual Primary Winding Dual Secondary Winding 48.4 mm 40.4 mm 36.9 mm DST
Bel Signal Transformer Power Transformers 50\60 Hz, Laminated Transformer 216In Stock
Min.: 1
Mult.: 1

Class 2 Transformers 115 VAC, 230 VAC 36 V CT/18 V 20 VA 550 mA/1.1 A Through Hole Dual Primary Winding Dual Secondary Winding 57.2 mm 47.8 mm 36.9 mm DST
Bel Signal Transformer Power Transformers 50\60 Hz, Laminated Transformer Encapsulated 47In Stock
Min.: 1
Mult.: 1

115 VAC, 230 VAC 12 V CT/6 V 24 VA 2 A/4 A Through Hole Dual Primary Winding Dual Secondary Winding 68 mm 57.5 mm 31.3 mm