STMicroelectronics LDO Voltage Regulators

Results: 579
Select Image Part # Mfr. Description Datasheet Availability Pricing (EUR) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Mounting Style Package/Case Output Voltage Output Current Number of Outputs Polarity Quiescent Current Input Voltage - Min Input Voltage - Max PSRR / Ripple Rejection - Typ Output Type Minimum Operating Temperature Maximum Operating Temperature Dropout Voltage Qualification Series Packaging
STMicroelectronics LDO Voltage Regulators Automotive Low Dropout Linear Voltage Regulator 300 mA of current capability 2.074In Stock
Min.: 1
Mult.: 1
Reel: 2.500

SMD/SMT PWSSO-12 5 V 300 mA 1 Output Positive 800 nA 40 V 76 dB Fixed - 40 C + 175 C 550 mV AEC-Q100 L99VR03 Reel, Cut Tape
STMicroelectronics LDO Voltage Regulators 2.85-30V 1.5A Adj 26.192In Stock
Min.: 1
Mult.: 1
Reel: 1.000

SMD/SMT D2PAK-3 (TO-263-3) Adjustable 1.5 A 1 Output Positive 5 mA 3.4 V 30 V Adjustable - 40 C + 125 C 1.3 V LD1086 Reel, Cut Tape, MouseReel
STMicroelectronics LDO Voltage Regulators 2 A high PSRR ultra low drop linear regulator with reverse current protection 213.683In Stock
Min.: 1
Mult.: 1
Reel: 3.000

SMD/SMT DFN-6 Adjustable 2 A 1 Output Positive 1 mA 1.25 V 6 V 40 dB Adjustable - 40 C + 125 C 130 mV LD39200 Reel, Cut Tape, MouseReel
STMicroelectronics LDO Voltage Regulators 200 mA low quiescent current and high PSRR voltage regulator 206.751In Stock
Min.: 1
Mult.: 1
Reel: 3.000

SMD/SMT SOT-23-5 5 V 200 mA 1 Output Positive 70 uA 2.5 V 18 V 48 dB Fixed - 40 C + 125 C 200 mV LDK320 Reel, Cut Tape, MouseReel
STMicroelectronics LDO Voltage Regulators 1A Low Quiescent Reg 1.5 to 5.5 V 200mV 83.041In Stock
Min.: 1
Mult.: 1
Reel: 3.000

SMD/SMT DFN-6 800 mV to 4.5 V 1 A 1 Output Positive 200 uA 1.5 V 5.5 V Adjustable - 40 C + 125 C 200 mV LD39100 Reel, Cut Tape, MouseReel
STMicroelectronics LDO Voltage Regulators 300 mA 28 V 5 uA quiescent current 44.484In Stock
Min.: 1
Mult.: 1
Reel: 3.000

SMD/SMT 3.3 V 300 mA 1 Output Positive 10 uA 2.5 V 28 V Fixed - 40 C + 125 C 600 mV ST730 Reel, Cut Tape, MouseReel
STMicroelectronics LDO Voltage Regulators 2 A high PSRR ultra low drop linear regulator with reverse current protection 53.702In Stock
Min.: 1
Mult.: 1
Reel: 3.000

SMD/SMT DFN-6 3.3 V 2 A 1 Output Positive 1 mA 1.25 V 6 V 40 dB Fixed - 40 C + 125 C 130 mV LD39200 Reel, Cut Tape, MouseReel
STMicroelectronics LDO Voltage Regulators 1.5 A Low Dropout Linear Regulator with Programmable Soft-Start 40.859In Stock
Min.: 1
Mult.: 1
Reel: 4.000

SMD/SMT DFN-10 800 mV to 3.6 V 1.5 A 1 Output Positive 800 mV 5.5 V 70 dB Adjustable - 40 C + 125 C 65 mV AEC-Q100 LD59150 Reel, Cut Tape, MouseReel

STMicroelectronics LDO Voltage Regulators 1.2 A High PSRR low dropout linear voltage regulator 895.742In Stock
Min.: 1
Mult.: 1
Reel: 2.500

SMD/SMT SOT-223-4 3.3 V 1.2 A 1 Output Positive 250 uA 2.5 V 18 V Fixed - 40 C + 125 C 350 mV LDL1117 Reel, Cut Tape, MouseReel

STMicroelectronics LDO Voltage Regulators 2 A high PSRR ultra low drop linear regulator with reverse current protection 419.144In Stock
Min.: 1
Mult.: 1
Reel: 4.500

SMD/SMT DFN-8 Adjustable 2 A 1 Output Positive 1 mA 1.25 V 6 V 40 dB Adjustable - 40 C + 125 C 130 mV LD39200 Reel, Cut Tape, MouseReel

STMicroelectronics LDO Voltage Regulators 5.0V 100mA Positive 6.996In Stock
Min.: 1
Mult.: 1
Reel: 2.500

SMD/SMT SOIC-8 5 V 100 mA 1 Output Positive 50 nA 3.7 V 18 V Fixed - 40 C + 125 C 200 mV LE Reel, Cut Tape, MouseReel
STMicroelectronics LDO Voltage Regulators 5.0V 0.1A Very Low 3.967In Stock
506Expected 2/13/2026
Min.: 1
Mult.: 1
Reel: 2.000

Through Hole TO-92-3 5 V 100 mA 1 Output Positive 30 mA 0 V 40 V Fixed - 40 C + 125 C 90 mV LM2931 Reel, Cut Tape

STMicroelectronics LDO Voltage Regulators 3.3V 0.25A Positive 4.051In Stock
Min.: 1
Mult.: 1
Reel: 2.500

SMD/SMT TO-252-3 3.3 V 250 mA 1 Output Positive 600 uA 4 V 20 V Fixed - 40 C + 125 C 400 mV L4931 Reel, Cut Tape, MouseReel

STMicroelectronics LDO Voltage Regulators 2.85-30V 3.0A Adj 2.120In Stock
Min.: 1
Mult.: 1
Reel: 1.000

SMD/SMT D2PAK-3 1.25 V to 28 V 3 A 1 Output Positive 30 V Adjustable - 40 C + 125 C 1.3 V LD1085 Reel, Cut Tape, MouseReel

STMicroelectronics LDO Voltage Regulators 1.5A Adj Fixed Reg 1.3V at 1.5A 3 Term 4.420In Stock
Min.: 1
Mult.: 1
Reel: 4.500

SMD/SMT DFN-8 Adjustable 1.5 A 1 Output Positive 5 mA 4.8 V 30 V Adjustable - 40 C + 125 C 1.3 V LD1086 Reel, Cut Tape, MouseReel

STMicroelectronics LDO Voltage Regulators LD ADJ VOLT REG 20.936In Stock
Min.: 1
Mult.: 1
Reel: 2.500

SMD/SMT TO-252-3 1.25 V to 15 V 1 A 1 Output Positive 5 mA 2.75 V 8 V Adjustable 0 C + 125 C 1 V LD1117A Reel, Cut Tape, MouseReel

STMicroelectronics LDO Voltage Regulators 3.3V 0.8A Positive 10.489In Stock
Min.: 1
Mult.: 1
Reel: 2.500

SMD/SMT SOIC-8 3.3 V 950 mA 1 Output Positive 5 mA 3.3 V 15 V Fixed 0 C + 125 C 1 V LD1117 Reel, Cut Tape, MouseReel

STMicroelectronics LDO Voltage Regulators 2.5V 0.8A Positive 7.546In Stock
Min.: 1
Mult.: 1
Reel: 2.500

SMD/SMT TO-252-3 2.5 V 950 mA 1 Output Positive 5 mA 3.3 V 15 V Fixed 0 C + 125 C 1 V LD1117 Reel, Cut Tape, MouseReel

STMicroelectronics LDO Voltage Regulators 1.25-15V 0.8A Adj 13.362In Stock
Min.: 1
Mult.: 1
Reel: 2.500

SMD/SMT TO-252-3 1.25 V to 15 V 950 mA 1 Output Positive 5 mA 3.3 V 15 V Adjustable - 40 C + 125 C 1 V LD1117 Reel, Cut Tape, MouseReel

STMicroelectronics LDO Voltage Regulators 3.3V 200mA Linear 7.263In Stock
Min.: 1
Mult.: 1
Reel: 3.000

SMD/SMT SOT-23-5 3.3 V 150 mA 1 Output Positive 250 uA 3.8 V 14 V Fixed - 40 C + 125 C 170 mV LK112S Reel, Cut Tape, MouseReel

STMicroelectronics LDO Voltage Regulators 5V 100mA Linear 7.677In Stock
Min.: 1
Mult.: 1
Reel: 3.000

SMD/SMT SOT-23-5 5 V 150 mA 1 Output Positive 250 uA 5.5 V 14 V Fixed - 40 C + 125 C 170 mV LK112S Reel, Cut Tape, MouseReel

STMicroelectronics LDO Voltage Regulators 1.5 A adjustable and fixed low drop positive voltage regulator 8.344In Stock
Min.: 1
Mult.: 1
Reel: 2.500

SMD/SMT TO-252-3 Adjustable 1.5 A 1 Output Positive 5 mA 2.85 V 30 V 88 dB Adjustable - 40 C + 125 C 1.3 V LD1086 Reel, Cut Tape, MouseReel

STMicroelectronics LDO Voltage Regulators 1.8V 1.0A Positive 11.856In Stock
Min.: 1
Mult.: 1
Reel: 2.500

SMD/SMT SOT-223-3 1.8 V 1 A 1 Output Positive 5 mA 2.75 V 8 V Fixed 0 C + 125 C 1 V LD1117A Reel, Cut Tape, MouseReel

STMicroelectronics LDO Voltage Regulators 5.0V 100mA Positive 9.803In Stock
Min.: 1
Mult.: 1
Reel: 2.500

SMD/SMT SOT-89-3 5 V 100 mA 1 Output Positive 100 uA 2.5 V 16 V Fixed - 40 C + 125 C 1 mV LD2981 Reel, Cut Tape, MouseReel

STMicroelectronics LDO Voltage Regulators 3.3V 100mA Linear 23.538In Stock
Min.: 1
Mult.: 1
Reel: 3.000

SMD/SMT SOT-23-5 3.3 V 150 mA 1 Output Positive 250 uA 3.8 V 14 V Fixed - 40 C + 125 C 170 mV LK112 Reel, Cut Tape, MouseReel