Microchip LDO Voltage Regulators

Results: 3.136
Select Image Part # Mfr. Description Datasheet Availability Pricing (EUR) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Mounting Style Package/Case Output Voltage Output Current Number of Outputs Polarity Quiescent Current Input Voltage - Min Input Voltage - Max PSRR / Ripple Rejection - Typ Output Type Minimum Operating Temperature Maximum Operating Temperature Dropout Voltage Qualification Series Packaging
Microchip Technology LDO Voltage Regulators 500mA LOW VOLTAGE, LOW IQ LDO 3.144In Stock
Min.: 1
Mult.: 1
Reel: 4.000

SMD/SMT SOT-223-3 3.3 V 500 mA 1 Output 120 uA 2.1 V 6 V 60 dB - 40 C + 125 C 210 mV AEC-Q100 Reel, Cut Tape, MouseReel
Microchip Technology LDO Voltage Regulators LOWIQ 250MA LDO, VIN 16V MAX, VOUT=5.0V 693In Stock
Min.: 1
Mult.: 1
Reel: 1.000

SMD/SMT SOT-89-3 5 V 250 mA 1 Output Positive 2 uA 2.7 V 16 V 35 dB Fixed - 40 C + 125 C 330 mV Reel, Cut Tape, MouseReel
Microchip Technology LDO Voltage Regulators 300 MA CMOS LDO, ADJUSTABLE VOUT, EXTENDED TEMP RANGE 2.263In Stock
Min.: 1
Mult.: 1
Reel: 3.000

SMD/SMT SOT-23-5 300 mA 1 Output 120 uA 2.1 V 6 V 55 dB Adjustable - 40 C + 125 C 200 mV AEC-Q100 Reel, Cut Tape, MouseReel
Microchip Technology LDO Voltage Regulators High Vin, Low Iq Regulator 2.396In Stock
Min.: 1
Mult.: 1
Reel: 3.000

SMD/SMT SOT-223-5 1.8 V 1 Output 2.3 V 36 V Fixed - 40 C + 125 C 270 mV AEC-Q100 MIC5233 Reel, Cut Tape, MouseReel
Microchip Technology LDO Voltage Regulators LOWIQ 250MA LDO, VIN 16V MAX, VOUT=3.3V 3.961In Stock
Min.: 1
Mult.: 1
Reel: 3.000

SMD/SMT SOT-23A-3 3.3 V 230 mA 1 Output 2 uA 2.7 V 16 V 35 dB Fixed - 40 C + 125 C 750 mV AEC-Q100 Reel, Cut Tape, MouseReel
Microchip Technology LDO Voltage Regulators 1A LOW VOLTAGE LOW LQ LDO 449In Stock
Min.: 1
Mult.: 1

SMD/SMT DFN-8 1 A 1 Output Positive 140 uA 2.3 V 6 V 54 dB Adjustable - 40 C + 125 C 220 mV AEC-Q100 Tube
Microchip Technology LDO Voltage Regulators LOWIQ 250MA LDO, VIN 16V MAX, VOUT=3.3V 530In Stock
Min.: 1
Mult.: 1
Reel: 1.000

SMD/SMT SOT-89-3 3.3 V 250 mA 1 Output Positive 2 uA 2.7 V 16 V 35 dB Fixed - 40 C + 125 C 525 mV AEC-Q100 Reel, Cut Tape, MouseReel
Microchip Technology LDO Voltage Regulators LOWIQ 250MA LDO, VIN 16V MAX, VOUT=5.0V 2.020In Stock
Min.: 1
Mult.: 1
Reel: 3.000

SMD/SMT SOT-23A-3 5 V 250 mA 1 Output Positive 2 uA 2.7 V 16 V 35 dB Fixed - 40 C + 125 C 330 mV AEC-Q100 Reel, Cut Tape, MouseReel
Microchip Technology LDO Voltage Regulators 1.5A LOW VOLTAGE LDO 480In Stock
Min.: 1
Mult.: 1

SMD/SMT DFN-8 1.5 A 1 Output Positive 120 uA 2.3 V 6 V 60 dB Adjustable - 40 C + 125 C 330 mV AEC-Q100 Tube
Microchip Technology LDO Voltage Regulators 1.0A LDO 923In Stock
Min.: 1
Mult.: 1

SMD/SMT SOT-223-3 5 V 1 A 1 Output 120 uA 2.3 V 6 V 60 dB Fixed - 40 C + 125 C 250 mV AEC-Q100 Tube
Microchip Technology LDO Voltage Regulators 500MA CMOS LDO 585In Stock
Min.: 1
Mult.: 1

SMD/SMT SOIC-8 3.3 V 500 mA 1 Output Positive 120 uA 2.3 V 6 V 60 dB Fixed - 40 C + 125 C 210 mV Tube
Microchip Technology LDO Voltage Regulators 1.5A LDO Regulator 567In Stock
Min.: 1
Mult.: 1
Reel: 750

Through Hole DDPAK-3 3.3 V 1.5 A 1 Output Positive 120 uA 2.3 V 6 V 60 dB Fixed - 40 C + 125 C 330 mV AEC-Q100 Reel, Cut Tape, MouseReel
Microchip Technology LDO Voltage Regulators 1A Low Voltage Low lq LDO 395In Stock
Min.: 1
Mult.: 1

SMD/SMT SOIC-8 3.3 V 1 A 1 Output 140 uA 2.3 V 6 V 54 dB Fixed - 40 C + 125 C 220 mV AEC-Q100 Tube
Microchip Technology LDO Voltage Regulators 1A Low Voltage Low lq LDO 385In Stock
Min.: 1
Mult.: 1

SMD/SMT SOIC-8 1.2 V 1 A 1 Output 140 uA 2.3 V 6 V 54 dB Fixed - 40 C + 125 C 220 mV AEC-Q100 Tube
Microchip Technology LDO Voltage Regulators 1.5A LDO Regulator 245In Stock
Min.: 1
Mult.: 1

Through Hole DDPAK-3 3.3 V 1.5 A 1 Output Positive 120 uA 2.3 V 6 V 60 dB Fixed - 40 C + 125 C 330 mV AEC-Q100 Tube
Microchip Technology LDO Voltage Regulators High Vin, Low Iq Regulator 2.965In Stock
Min.: 1
Mult.: 1
Reel: 3.000

SMD/SMT SOT-23-5 3.3 V 100 mA 1 Output Positive 30 uA 2.3 V 36 V Fixed - 40 C + 125 C 270 mV Reel, Cut Tape, MouseReel

Microchip Technology LDO Voltage Regulators Single LDO, Hi-Perf. 150mA, 3.3 Vout 133.147In Stock
Min.: 1
Mult.: 1
Reel: 3.000

SMD/SMT SOT-23-5 3.3 V 150 mA 1 Output Positive 29 uA 2.5 V 6 V 70 dB Fixed - 40 C + 125 C 155 mV Reel, Cut Tape, MouseReel

Microchip Technology LDO Voltage Regulators 100mA Negative uCap LDO Regulator with Enable 32.308In Stock
Min.: 1
Mult.: 1
Reel: 3.000

SMD/SMT SOT-23-5 - 1.2 V to - 14 V 100 mA 1 Output Negative 25 uA - 16 V - 3.3 V Adjustable - 40 C + 125 C - 500 mV Reel, Cut Tape, MouseReel

Microchip Technology LDO Voltage Regulators 1A CMOS LDO 32.965In Stock
Min.: 1
Mult.: 1
Reel: 3.300

SMD/SMT DFN-8 800 mV to 5 V 1 A 1 Output Positive 220 uA 2.3 V 6 V Adjustable - 40 C + 125 C 220 mV AEC-Q100 Reel, Cut Tape, MouseReel
Microchip Technology LDO Voltage Regulators Improved LP2951 Low Drop-out Regulator 51.767In Stock
Min.: 1
Mult.: 1
Reel: 2.500

SMD/SMT SOIC-8 3.3 V 150 mA 1 Output Positive 2 V 30 V Fixed - 40 C + 125 C 320 mV Reel, Cut Tape, MouseReel

Microchip Technology LDO Voltage Regulators Improved LP2954 Low Drop-out Regulator 14.351In Stock
Min.: 1
Mult.: 1
Reel: 2.500
SMD/SMT SOT-223-3 5 V 250 mA 1 Output Positive 120 uA 2 V 30 V Fixed - 40 C + 125 C 375 mV MIC2954 Reel, Cut Tape, MouseReel
Microchip Technology LDO Voltage Regulators #N/A 3.300In Stock
Min.: 1
Mult.: 1
Reel: 3.300

SMD/SMT DFN-8 1 A 1 Output 220 uA 2.3 V 6 V 54 dB Adjustable - 40 C + 125 C 220 mV Reel, Cut Tape, MouseReel
Microchip Technology LDO Voltage Regulators 100mA, 1% LDO Regulator 1.072In Stock
Min.: 1
Mult.: 1
Reel: 2.500

SMD/SMT SOIC-8 3 V 100 mA 1 Output Positive 10 nA 2.5 V 26 V Fixed - 40 C + 125 C 200 mV Reel, Cut Tape
Microchip Technology LDO Voltage Regulators 300mA Single Low Iq ULDO 2.925In Stock
Min.: 1
Mult.: 1
Reel: 3.000

SMD/SMT TSOT-23-5 3 V 300 mA 1 Output Positive 20 uA 2.4 V 5.5 V 35 dB Fixed - 40 C + 125 C 120 mV Reel, Cut Tape, MouseReel
Microchip Technology LDO Voltage Regulators High Input Voltage Regulator 3.3v 3-Ld SOT-223 4.000In Stock
Min.: 4.000
Mult.: 4.000
Reel: 4.000

SMD/SMT SOT-223-3 3.3 V 100 mA 1 Output Positive 25 uA 4.5 V 55 V - 55 dB Fixed - 40 C + 150 C 250 mV AEC-Q100 MCP1792 Reel