LDO Voltage Controllers

Results: 174
Select Image Part # Mfr. Description Datasheet Availability Pricing (EUR) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Input Voltage - Min Input Voltage - Max Output Voltage Output Current Load Regulation Output Type Number of Outputs Operating Supply Current Minimum Operating Temperature Maximum Operating Temperature Mounting Style Package/Case Packaging
Texas Instruments LDO Voltage Controllers Single Output LDO 35 0mA Fixed 1.1V A 59 A 595-TPS72011DRVR 772In Stock
Min.: 1
Mult.: 1
Reel: 250

1.1 V 4.5 V 900 mV to 3.6 V 800 mA - 15 uV/mA 38 uA - 40 C + 125 C SMD/SMT WSON-6 Reel, Cut Tape, MouseReel
Texas Instruments LDO Voltage Controllers Precision LDO Linear 95In Stock
Min.: 1
Mult.: 1

4.5 V 40 V 2 V 450 mA Fixed 3.3 mA 0 C + 70 C SMD/SMT SOIC-16 Tube
Diodes Incorporated LDO Voltage Controllers 3A ULTRA LDO LINEAR REG 1.761In Stock
Min.: 1
Mult.: 1
Reel: 2.500

Reel, Cut Tape, MouseReel

Analog Devices / Maxim Integrated LDO Voltage Controllers 5V/3.3V or Adjustable, High-Efficiency, 105In Stock
Min.: 1
Mult.: 1

3 V 16 V 5 V 2.5 A Regulated Adjustable, Fixed 1 Output 78 uA 0 C + 70 C Through Hole DIP-8 Tube
Analog Devices / Maxim Integrated LDO Voltage Controllers 5V/3.3V or Adjustable, High-Efficiency, 235In Stock
Min.: 1
Mult.: 1

3 V 16 V 5 V 2.5 A Regulated Adjustable, Fixed 1 Output 78 uA 0 C + 70 C SMD/SMT SO-8 Tube
Analog Devices / Maxim Integrated LDO Voltage Controllers 5V/3.3V or Adjustable, High-Efficiency, 91In Stock
Min.: 1
Mult.: 1

3 V 16 V 5 V 2.5 A Regulated Adjustable, Fixed 1 Output 78 uA - 40 C + 85 C SMD/SMT SO-8 Tube
Analog Devices / Maxim Integrated LDO Voltage Controllers 1, Ultra-Low Output Voltage, Dual and 32In Stock
150Expected 3/11/2026
Min.: 1
Mult.: 1

4.5 V 12 V 500 mV 3 A Regulated Adjustable 2 Output 660 uA - 40 C + 85 C SMD/SMT uMAX-10 Tube
ROHM Semiconductor LDO Voltage Controllers LDO Reg Pos 5.0V 0.5A 1.357In Stock
2.500Expected 5/13/2026
Min.: 1
Mult.: 1
Reel: 2.500

4.5 V 14 V 5 V 500 mA 1.5 % Fixed 1 Output 600 uA - 25 C + 85 C SMD/SMT HTSOP-J8 Reel, Cut Tape, MouseReel
ROHM Semiconductor LDO Voltage Controllers LDO Reg Pos 5.0V 1A 1.034In Stock
2.500Expected 4/17/2026
Min.: 1
Mult.: 1
Reel: 2.500

4.5 V 14 V 5 V 1 A 1.5 % Fixed 1 Output 600 uA - 25 C + 85 C SMD/SMT HTSOP-J8 Reel, Cut Tape, MouseReel
ROHM Semiconductor LDO Voltage Controllers LDO Reg Pos 5.0V 1.5A 413In Stock
Min.: 1
Mult.: 1
Reel: 2.500

4.5 V 8 V 5 V 1.5 A 1.5 % Fixed 1 Output 600 uA - 25 C + 85 C SMD/SMT HTSOP-J8 Reel, Cut Tape, MouseReel
ROHM Semiconductor LDO Voltage Controllers LDO Reg Pos 9.0V 0.3A 1.603In Stock
Min.: 1
Mult.: 1
Reel: 2.500

4.5 V 14 V 9 V 300 mA 1.5 % Fixed 1 Output 600 uA - 25 C + 85 C SMD/SMT HTSOP-J8 Reel, Cut Tape, MouseReel
ROHM Semiconductor LDO Voltage Controllers LDO Reg Pos 10.0V 0.3A 1.031In Stock
Min.: 1
Mult.: 1
Reel: 2.500

4.5 V 14 V 10 V 300 mA 1.5 % Fixed 1 Output 600 uA - 25 C + 85 C SMD/SMT HTSOP-J8 Reel, Cut Tape, MouseReel
Microchip Technology LDO Voltage Controllers Super LDO, Regulator-Adjustable 223In Stock
Min.: 1
Mult.: 1

3 V 36 V 5 V Regulated Fixed 1 Output - 40 C + 85 C SMD/SMT SOIC-8 Tube
Microchip Technology LDO Voltage Controllers Super LDO, Regulator-Adjustable 167In Stock
Min.: 1
Mult.: 1

3 V 36 V 1.3 V to 36 V Regulated Adjustable 1 Output - 40 C + 85 C Through Hole DIP-8 Tube

Microchip Technology LDO Voltage Controllers Super LDO, Regulator-5 Volt/Adj 220In Stock
Min.: 1
Mult.: 1

3 V 36 V 1.3 V to 36 V, 5 V 4.5 mA Regulated Adjustable, Fixed 1 Output 4.5 mA - 40 C + 85 C SMD/SMT SOIC-14 Tube
Microchip Technology LDO Voltage Controllers Super LDO, Regulator-5 Volt/Adj 86In Stock
Min.: 1
Mult.: 1

3 V 36 V 1.3 V to 36 V, 5 V Regulated Adjustable, Fixed 1 Output - 40 C + 85 C Through Hole DIP-14 Tube
ROHM Semiconductor LDO Voltage Controllers LDO Reg Pos Variable Vltg 0.5A 3.341In Stock
Min.: 1
Mult.: 1
Reel: 2.500

2.4 V 5.5 V 800 mV to 4.5 V 500 mA 1.5 % Adjustable 1 Output 250 uA - 25 C + 85 C SMD/SMT HTSOP-J8 Reel, Cut Tape, MouseReel
ROHM Semiconductor LDO Voltage Controllers LDO Reg Pos Variable Vltg 1A 3.636In Stock
Min.: 1
Mult.: 1
Reel: 2.500

2.4 V 5.5 V 800 mV to 4.5 V 1 A 1.5 % Adjustable 1 Output 250 uA - 25 C + 85 C SMD/SMT HTSOP-J8 Reel, Cut Tape, MouseReel
ROHM Semiconductor LDO Voltage Controllers LDO Reg Pos 1.2V 1A 905In Stock
Min.: 1
Mult.: 1
Reel: 2.500

2.4 V 5.5 V 1.2 V 1 A 1.5 % Fixed 1 Output 250 uA - 25 C + 85 C SMD/SMT HTSOP-J8 Reel, Cut Tape, MouseReel
ROHM Semiconductor LDO Voltage Controllers LDO Reg Pos 1.5V 0.5A 1.892In Stock
Min.: 1
Mult.: 1
Reel: 2.500

2.4 V 5.5 V 1.5 V 500 mA 1.5 % Fixed 1 Output 250 uA - 25 C + 85 C SMD/SMT HTSOP-J8 Reel, Cut Tape, MouseReel
ROHM Semiconductor LDO Voltage Controllers LDO Reg Pos 1.8V 0.5A 3.482In Stock
Min.: 1
Mult.: 1
Reel: 2.500

2.4 V 5.5 V 1.8 V 500 mA 1.5 % Fixed 1 Output 250 uA - 25 C + 85 C SMD/SMT HTSOP-J8 Reel, Cut Tape, MouseReel
ROHM Semiconductor LDO Voltage Controllers LDO Reg Pos 1.8V 1A 1.421In Stock
Min.: 1
Mult.: 1
Reel: 2.500

2.4 V 5.5 V 1.8 V 1 A 1.5 % Fixed 1 Output 250 uA - 25 C + 85 C SMD/SMT HTSOP-J8 Reel, Cut Tape, MouseReel
ROHM Semiconductor LDO Voltage Controllers LDO Reg Pos 2.5V 0.5A 1.895In Stock
Min.: 1
Mult.: 1
Reel: 2.500

2.4 V 5.5 V 2.5 V 500 mA 1.5 % Fixed 1 Output 250 uA - 25 C + 85 C SMD/SMT HTSOP-J8 Reel, Cut Tape, MouseReel
ROHM Semiconductor LDO Voltage Controllers LDO Reg Pos 3.0V 0.5A 2.123In Stock
Min.: 1
Mult.: 1
Reel: 2.500

2.4 V 5.5 V 3 V 500 mA 1.5 % Fixed 1 Output 250 uA - 25 C + 85 C SMD/SMT HTSOP-J8 Reel, Cut Tape, MouseReel
ROHM Semiconductor LDO Voltage Controllers LDO Reg Pos 3.3V 0.5A 3.010In Stock
Min.: 1
Mult.: 1
Reel: 2.500

2.4 V 5.5 V 3.3 V 500 mA 1.5 % Fixed 1 Output 250 uA - 25 C + 85 C SMD/SMT HTSOP-J8 Reel, Cut Tape, MouseReel