onsemi Gate Drivers

Results: 267
Select Image Part # Mfr. Description Datasheet Availability Pricing (EUR) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Product Type Mounting Style Package/Case Number of Drivers Number of Outputs Output Current Supply Voltage - Min Supply Voltage - Max Configuration Rise Time Fall Time Minimum Operating Temperature Maximum Operating Temperature Series Qualification Packaging

onsemi Gate Drivers ISOLATED DRIVER IN 8-PIN WIDE BODY PACKAGE 19.089In Stock
Min.: 1
Mult.: 1
Reel: 1.000

IGBT, MOSFET Gate Drivers SMD/SMT SOIC-8 1 Driver 1 Output 6.5 A 20 V 20 V Non-Inverting 13 ns 13 ns - 40 C + 125 C NCD57090 Reel, Cut Tape
onsemi Gate Drivers SIC MOSFET DRIVER 11.603In Stock
Min.: 1
Mult.: 1
Reel: 3.000

MOSFET Gate Drivers Low-Side SMD/SMT QFN-24 1 Driver 1 Output 6 A 10 V 22 V 8 ns 8 ns - 40 C + 125 C NCP51705 Reel, Cut Tape, MouseReel
onsemi Gate Drivers 90MOHM HIGH SIDE SMARTFET 3.220In Stock
Min.: 1
Mult.: 1
Reel: 2.500

SMD/SMT SOIC-8 NCV84090 Reel, Cut Tape, MouseReel
onsemi Gate Drivers single 2A High Speed Low Side CMOS 37.923In Stock
Min.: 1
Mult.: 1
Reel: 3.000

MOSFET Gate Drivers Low-Side SMD/SMT SOT-23-5 1 Driver 1 Output 2 A 4.5 V 18 V Inverting, Non-Inverting 13 ns 9 ns - 40 C + 125 C FAN3100C Reel, Cut Tape, MouseReel
onsemi Gate Drivers dual 2A with non-inverting TTL 51.627In Stock
Min.: 1
Mult.: 1
Reel: 2.500

MOSFET Gate Drivers Low-Side SMD/SMT SOIC-8 2 Driver 2 Output 2 A 4.5 V 18 V Non-Inverting 12 ns 9 ns - 40 C + 125 C FAN3227T Reel, Cut Tape, MouseReel
onsemi Gate Drivers High Perf 650V Half Bridge GD 18.277In Stock
Min.: 1
Mult.: 1
Reel: 4.000

Half-Bridge Drivers High-Side, Low-Side SMD/SMT QFN-15 2 Driver 2 Output 2 A 9 V 17 V 2 ns 1.5 ns - 40 C + 125 C NCP51820 Reel, Cut Tape, MouseReel

onsemi Gate Drivers Half Bridge Gate Dvr 34.542In Stock
Min.: 1
Mult.: 1
Reel: 3.000

IGBT, MOSFET Gate Drivers Half-Bridge SMD/SMT SOP-8 2 Driver 2 Output 180 mA 10 V 20 V 230 ns 90 ns - 40 C + 125 C FAN7380 Reel, Cut Tape, MouseReel
onsemi Gate Drivers High Side Gate Drivr with Recharge FET 2.033In Stock
Min.: 1
Mult.: 1
Reel: 2.500

MOSFET Gate Drivers High-Side SMD/SMT SOIC-8 1 Driver 1 Output 450 mA 4.5 V 20 V 65 ns 25 ns - 40 C + 125 C FAN7085_GF085 AEC-Q101 Reel, Cut Tape, MouseReel
onsemi Gate Drivers VEL Gate Driver 1.255In Stock
Min.: 1
Mult.: 1
Reel: 2.500

IGBT, MOSFET Gate Drivers Half-Bridge SMD/SMT 2 Driver 2 Output 4.5 A 10 V 22 V 25 ns 25 ns - 40 C + 125 C FAN7191_F085 AEC-Q101 Reel, Cut Tape, MouseReel
onsemi Gate Drivers High Side Gate Driver with Reset 2.296In Stock
Min.: 1
Mult.: 1
Reel: 2.500

MOSFET Gate Drivers High-Side SMD/SMT SOIC-8 1 Driver 1 Output 400 mA 10 V 20 V 200 ns 25 ns - 40 C + 125 C FAN7083_GF085 AEC-Q101 Reel, Cut Tape, MouseReel
onsemi Gate Drivers SECONDARY SIDE SYNCHRONOUS RECTIFICATION DRIVER FOR HIGH EFFICIENCY SMPS TOPOLOGIES 4.557In Stock
Min.: 1
Mult.: 1
Reel: 3.000

MOSFET Gate Drivers High-Side SMD/SMT TSOP-6 1 Driver 1 Output 2 A, 7 A 3.7 V 35 V 60 ns 25 ns - 40 C + 125 C NCP4307 Reel, Cut Tape

onsemi Gate Drivers 625V, 3.3/5V input logic compatible, 4.5/4.5A sink/source current 3.025In Stock
Min.: 1
Mult.: 1
Reel: 2.500

IGBT, MOSFET Gate Drivers Half-Bridge SMD/SMT SOIC-14 1 Driver 1 Output 4.5 A 10 V 20 V 25 ns 20 ns - 40 C + 125 C FAN7391 Reel, Cut Tape, MouseReel
onsemi Gate Drivers 700V HALF BRIDGE D 3.273In Stock
Min.: 1
Mult.: 1
Reel: 4.000

MOSFET Gate Drivers High-Side, Low-Side SMD/SMT DFN-10 2 Driver 2 Output 3.5 A 10 V 17 V 8 ns 8 ns - 40 C + 125 C NCP51530 Reel, Cut Tape, MouseReel
onsemi Gate Drivers VR12 MOSFET DRIVER 65.192In Stock
Min.: 1
Mult.: 1
Reel: 2.500

MOSFET Gate Drivers Half-Bridge SMD/SMT SOIC-8 2 Driver 2 Output 4.5 V 13.2 V 16 ns 11 ns - 10 C + 125 C NCP5901B Reel, Cut Tape, MouseReel
onsemi Gate Drivers SYNCHRONOUS BUCK MOS 15.382In Stock
Min.: 1
Mult.: 1
Reel: 3.000

MOSFET Gate Drivers High-Side, Low-Side SMD/SMT 2 Driver 2 Output 4.5 V 5.5 V 16 ns 11 ns - 40 C + 100 C NCP81253 Reel, Cut Tape, MouseReel
onsemi Gate Drivers ISOLATED DRIVER IN A COMPACT 8-PIN PACKAGE FOR LOW END COST & BOARD SPACE SENSITIVE APPLICATIONS 7.208In Stock
Min.: 1
Mult.: 1
Reel: 2.500

SMD/SMT SOIC-8 NCD57081 Reel, Cut Tape

onsemi Gate Drivers AUTOMOTIVE DRIVER 2.450In Stock
Min.: 1
Mult.: 1
Reel: 2.500

MOSFET Gate Drivers Half-Bridge SMD/SMT QFNW-40 6 Driver 6 Output 7 V 18 V - 40 C + 125 C NCV7546 Reel, Cut Tape
onsemi Gate Drivers Single 9A High-Speed Low-Side Gate 7.456In Stock
Min.: 1
Mult.: 1
Reel: 2.500

MOSFET Gate Drivers Low-Side SMD/SMT SOIC-8 1 Driver 1 Output 9 A 4.5 V 18 V Non-Inverting 23 ns 19 ns - 40 C + 125 C FAN3122C Reel, Cut Tape, MouseReel
onsemi Gate Drivers Dual 4A High-Speed LowSide Gate Drivers 3.774In Stock
Min.: 1
Mult.: 1
Reel: 2.500

MOSFET Gate Drivers Low-Side SMD/SMT SOIC-8 2 Driver 2 Output 4 A 4.5 V 18 V Non-Inverting 12 ns 9 ns - 40 C + 125 C FAN3214T Reel, Cut Tape, MouseReel
onsemi Gate Drivers 625V, 3.3/5V input logic compatible, 2.5/2.5A sink/source current 3.688In Stock
Min.: 1
Mult.: 1
Reel: 3.000

IGBT, MOSFET Gate Drivers Half-Bridge SMD/SMT SOIC-14 2 Driver 2 Output 2.5 A 10 V 20 V 40 ns 20 ns - 40 C + 125 C FAN73933 Reel, Cut Tape, MouseReel
onsemi Gate Drivers 70A GEN4 2.708In Stock
Min.: 1
Mult.: 1
Reel: 3.000

MOSFET Gate Drivers High-Side SMD/SMT PQFN-39 70 A 5 V 12 V Non-Inverting FDMF5062 Reel, Cut Tape, MouseReel
onsemi Gate Drivers 5 kVrms Isolated Dual Channel 4.5/9 A Gate Driver 1.000In Stock
Min.: 1
Mult.: 1
Reel: 1.000

Isolated Gate Drivers High-Side, Low-Side SMD/SMT SOIC-16 2 Driver 2 Output 3 V 5 V 11 ns 10 ns - 40 C + 125 C NCP51561 Reel, Cut Tape


onsemi Gate Drivers 120MOHM HIGH SIDE SMARTFET 4.249In Stock
Min.: 1
Mult.: 1
Reel: 2.500

NCV84120 Reel, Cut Tape
onsemi Gate Drivers 625V,0.65/0.35A sink/source current, Half Bridge Gate-Drive w variable Deadtime 7.990In Stock
Min.: 1
Mult.: 1
Reel: 3.000

IGBT, MOSFET Gate Drivers Half-Bridge SMD/SMT SOP-14 1 Driver 4 Output 650 mA 15 V 20 V 50 ns 30 ns - 40 C + 125 C FAN7383 Reel, Cut Tape, MouseReel
onsemi Gate Drivers 1.5A High Speed Dual Inverting MOSFET 9.381In Stock
Min.: 1
Mult.: 1

MOSFET Gate Drivers SMD/SMT SOIC-8 2 Driver 2 Output 1.5 A 6.5 V 18 V Inverting 15 ns 15 ns - 40 C + 85 C MC33151 Tube