LM431 Series Voltage References

Results: 30
Select Image Part # Mfr. Description Datasheet Availability Pricing (EUR) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Mounting Style Package/Case Reference Type Output Voltage Initial Accuracy Temperature Coefficient Series VREF - Input Voltage - Max Shunt Current - Max Minimum Operating Temperature Maximum Operating Temperature Series Packaging
Texas Instruments Voltage References ADJ PREC ZENER SHUNT REG A 926-LM431BIM3 A 926-LM431BIM3/NOPB 143.755In Stock
Min.: 1
Mult.: 1
Reel: 3.000

SMD/SMT SOT-23-3 Shunt Adjustable References 2.495 V to 37 V 1 % 97 PPM / C 37 V 100 mA - 40 C + 85 C LM431 Reel, Cut Tape, MouseReel
Texas Instruments Voltage References 2% 1% or 0.5% accu r acy adjustable pre 3.736In Stock
Min.: 1
Mult.: 1

Through Hole TO-92-3 Shunt Adjustable References 2.495 V to 37 V 2 % 97 PPM / C 37 V 100 mA - 40 C + 85 C LM431 Bulk
Texas Instruments Voltage References Adj Prec Zener Shunt Reg 3.094In Stock
Min.: 1
Mult.: 1

Through Hole TO-92-3 Shunt Adjustable References 2.495 V to 37 V 2 % 97 PPM / C 37 V 100 mA - 40 C + 85 C LM431 Bulk
Texas Instruments Voltage References 2% 1% or 0.5% accu r acy adjustable pre A 926-LM431CCM3X/NOPB 5.684In Stock
Min.: 1
Mult.: 1
Reel: 1.000

SMD/SMT SOT-23-3 Shunt Adjustable References 2.495 V to 37 V 0.5 % 97 PPM / C 37 V 100 mA - 40 C + 85 C LM431 Reel, Cut Tape, MouseReel
Texas Instruments Voltage References Adj Prec Zener Shunt Reg A 926-LM431ACMX A 926-LM431ACMX/NOPB 4.282In Stock
Min.: 1
Mult.: 1

SMD/SMT SOIC-8 Shunt Adjustable References 2.495 V to 37 V 2 % 97 PPM / C 37 V 100 mA - 40 C + 85 C LM431 Tube
Texas Instruments Voltage References 2% 1% or 0.5% accu r acy adjustable pre A 595-LM431BIMX/NOPB 5.630In Stock
Min.: 1
Mult.: 1

SMD/SMT SOIC-8 Shunt Adjustable References 2.495 V to 37 V 1 % 97 PPM / C 37 V 100 mA - 40 C + 85 C LM431 Tube
Texas Instruments Voltage References 2% 1% or 0.5% accu r acy adjustable pre A 926-LM431AIMX/NOPB 1.414In Stock
Min.: 1
Mult.: 1

SMD/SMT SOIC-8 Shunt Adjustable References 2.495 V to 37 V 2 % 97 PPM / C 37 V 100 mA - 40 C + 85 C LM431 Tube
Texas Instruments Voltage References 2% 1% or 0.5% accu r acy adjustable pre A 926-LM431AIM/NOPB 3.284In Stock
Min.: 1
Mult.: 1
Reel: 2.500

SMD/SMT SOIC-8 Shunt Adjustable References 2.495 V to 37 V 2 % 97 PPM / C 37 V 100 mA - 40 C + 85 C LM431 Reel, Cut Tape, MouseReel
Texas Instruments Voltage References ADJ PREC ZENER SHUNT REG A 926-LM431ACM3 A 926-LM431ACM3X/NOPB 9.482In Stock
Min.: 1
Mult.: 1
Reel: 1.000

SMD/SMT SOT-23-3 Shunt Adjustable References 2.495 V to 37 V 2 % 97 PPM / C 37 V 100 mA - 40 C + 85 C LM431 Reel, Cut Tape, MouseReel
Texas Instruments Voltage References ADJ PREC ZENER SHUNT REG A 926-LM431AIM3 A 926-LM431AIM3X/NOPB 4.212In Stock
Min.: 1
Mult.: 1
Reel: 1.000

SMD/SMT SOT-23-3 Shunt Adjustable References 2.495 V to 37 V 2 % 97 PPM / C 37 V 100 mA - 40 C + 85 C LM431 Reel, Cut Tape, MouseReel
Texas Instruments Voltage References Adj Prec Zener Shunt Reg A 926-LM431CIM3 A 926-LM431CIM3/NOPB 7.835In Stock
Min.: 1
Mult.: 1
Reel: 3.000

SMD/SMT SOT-23-3 Shunt Adjustable References 2.495 V to 37 V 0.5 % 97 PPM / C 37 V 100 mA - 40 C + 85 C LM431 Reel, Cut Tape, MouseReel
Texas Instruments Voltage References Adj Prec Zener Shunt Reg A 926-LM431BIM/ A 926-LM431BIM/NOPB 1.426In Stock
2.500Expected 3/23/2026
Min.: 1
Mult.: 1
Reel: 2.500

SMD/SMT SOIC-8 Shunt Adjustable Precision References 2.495 V to 37 V 0.5 % 97 PPM / C 37 V 100 mA - 40 C + 85 C LM431 Reel, Cut Tape, MouseReel
Texas Instruments Voltage References Adj Prec Zener Shunt Reg 247In Stock
Min.: 1
Mult.: 1

SMD/SMT SOIC-8 Shunt Adjustable Precision References 2.495 V to 37 V 0.5 % 97 PPM / C 37 V 100 mA - 40 C + 85 C LM431 Tube
Texas Instruments Voltage References Adj Prec Zener Shunt Reg 1.748In Stock
Min.: 1
Mult.: 1

Through Hole TO-92-3 Shunt Adjustable Precision References 2.495 V to 37 V 0.5 % 97 PPM / C - 40 C + 85 C LM431 Bulk
Texas Instruments Voltage References ADJ PREC ZENER SHUNT REG A 926-LM431ACM3 A 926-LM431ACM3/NOPB 3.037In Stock
Min.: 1
Mult.: 1
Reel: 3.000

SMD/SMT SOT-23-3 Shunt Adjustable References 2.495 V to 37 V 2 % 97 PPM / C 37 V 100 mA - 40 C + 85 C LM431 Reel, Cut Tape, MouseReel
Texas Instruments Voltage References 2% 1% or 0.5% accu r acy adjustable pre A 926-LM431ACM/NOPB 3.209In Stock
Min.: 1
Mult.: 1
Reel: 2.500

SMD/SMT SOIC-8 Shunt Adjustable References 2.495 V to 37 V 2 % 97 PPM / C 37 V 100 mA - 40 C + 85 C LM431 Reel, Cut Tape, MouseReel
Texas Instruments Voltage References 2% 1% or 0.5% accu r acy adjustable pre A 926-LM431AIM3/NOPB 324In Stock
3.000Expected 5/7/2026
Min.: 1
Mult.: 1
Reel: 3.000

SMD/SMT SOT-23-3 Shunt Adjustable References 2.495 V to 37 V 2 % 97 PPM / C 37 V 100 mA - 40 C + 85 C LM431 Reel, Cut Tape, MouseReel
Texas Instruments Voltage References ADJ PREC ZENER SHUNT REG A 926-LM431BCM3 A 926-LM431BCM3X/NOPB 1.344In Stock
2.000Expected 3/23/2026
Min.: 1
Mult.: 1
Reel: 1.000

SMD/SMT SOT-23-3 Shunt Adjustable References 2.495 V to 37 V 1 % 97 PPM / C 37 V 100 mA 0 C + 70 C LM431 Reel, Cut Tape, MouseReel
Texas Instruments Voltage References 2% 1% or 0.5% accu r acy adjustable pre A 926-LM431BCM3/NOPB 4.037In Stock
6.000Expected 3/6/2026
Min.: 1
Mult.: 1
Reel: 3.000

SMD/SMT SOT-23-3 Shunt Adjustable References 2.495 V to 37 V 1 % 97 PPM / C 37 V 100 mA 0 C + 70 C LM431 Reel, Cut Tape, MouseReel
Texas Instruments Voltage References 2% 1% or 0.5% accu r acy adjustable pre A 926-LM431BCM/NOPB 2.548In Stock
Min.: 1
Mult.: 1
Reel: 2.500

SMD/SMT SOIC-8 Shunt Adjustable References 2.495 V to 37 V 1 % 97 PPM / C 37 V 100 mA - 40 C + 85 C LM431 Reel, Cut Tape, MouseReel
Texas Instruments Voltage References 2% 1% or 0.5% accu r acy adjustable pre 766In Stock
Min.: 1
Mult.: 1

Through Hole TO-92-3 Shunt Adjustable References 2.495 V to 37 V 1 % 97 PPM / C 37 V 100 mA - 40 C + 85 C LM431 Bulk
Texas Instruments Voltage References ADJ PREC ZENER SHUNT REG A 926-LM431BIM3 A 926-LM431BIM3X/NOPB 1.477In Stock
2.900Expected 4/9/2026
Min.: 1
Mult.: 1
Reel: 1.000

SMD/SMT SOT-23-3 Shunt Adjustable References 2.495 V to 37 V 1 % 97 PPM / C 37 V 100 mA - 40 C + 85 C LM431 Reel, Cut Tape, MouseReel
Texas Instruments Voltage References 2% 1% or 0.5% accu r acy adjustable pre A 926-LM431CCM3/NOPB 2.498In Stock
3.000Expected 5/18/2026
Min.: 1
Mult.: 1
Reel: 3.000

SMD/SMT SOT-23-3 Shunt Adjustable References 2.495 V to 37 V 0.5 % 97 PPM / C 37 V 100 mA - 40 C + 85 C LM431 Reel, Cut Tape, MouseReel
Texas Instruments Voltage References 2% 1% or 0.5% accu r acy adjustable pre 1.970In Stock
Min.: 1
Mult.: 1

SMD/SMT SOIC-8 Shunt Adjustable References 2.495 V to 37 V 0.5 % 97 PPM / C 37 V 100 mA - 40 C + 85 C LM431 Tube
Texas Instruments Voltage References ADJ PREC ZENER SHUNT REG A 926-LM431CIM3 A 926-LM431CIM3X/NOPB 1.707In Stock
900Expected 3/23/2026
Min.: 1
Mult.: 1
Reel: 1.000

SMD/SMT SOT-23-3 Shunt Adjustable References 2.495 V to 37 V 0.5 % 97 PPM / C 37 V 100 mA - 40 C + 85 C LM431 Reel, Cut Tape, MouseReel