XP Power DC/DC Converters - Through Hole

Results: 2.859
Select Image Part # Mfr. Description Datasheet Availability Pricing (EUR) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Isolation Number of Outputs Output Power Input Voltage, Nominal Input Voltage - Min Input Voltage - Max Output Voltage-Channel 1 Output Current-Channel 1 Output Voltage-Channel 2 Output Current-Channel 2 Isolation Voltage Package/Case Length Width Height Industry Maximum Operating Temperature Minimum Operating Temperature Series
XP Power DC/DC Converters - Through Hole DC-DC, 3W SIP8, 2:1 & 4:1 input, single or dual output 22In Stock
Min.: 1
Mult.: 1

Isolated 2 Output 3 W 9 V 36 V 12 V 125 mA - 12 V 125 mA 2 kV SIP-8 22.3 mm (0.878 in) 11.3 mm (0.445 in) 10 mm (0.394 in) Industrial + 100 C - 40 C SFT03
XP Power DC/DC Converters - Through Hole DC-DC, 2.0A switching regulator in a SIP3 package 37In Stock
Min.: 1
Mult.: 1

Non-Isolated 1 Output 18 V 36 V 15 V 2 A SIP-3 17.5 mm (0.689 in) 8.5 mm (0.335 in) 11.5 mm (0.453 in) Industrial + 85 C - 40 C RBT20
XP Power DC/DC Converters - Through Hole DC-DC, 3W semi-reg., dual output, SIP 2.919In Stock
Min.: 1
Mult.: 1

Isolated 2 Output 3 W 4.5 V 5.5 V 15 V 100 mA - 15 V 100 mA 1 kV SIP-7 19.5 mm (0.768 in) 7.2 mm (0.283 in) 10 mm (0.394 in) Industrial + 85 C - 40 C IR
XP Power DC/DC Converters - Through Hole DC-DC, 2W, unreg., dual output, SIP 223In Stock
Min.: 1
Mult.: 1

Isolated 2 Output 2 W 4.5 V 5.5 V 15 V 66 mA - 15 V 1 kV SIP 19.5 mm (0.768 in) 7.2 mm (0.283 in) 10.16 mm (0.4 in) Industrial + 85 C - 40 C IH
XP Power DC/DC Converters - Through Hole DC-DC, 0.25W,unreg, single output, SIP 357In Stock
Min.: 1
Mult.: 1

Isolated 1 Output 250 mW 4.5 V 5.5 V 5 V 50 mA 1 kV SIP-4 11.68 mm (0.46 in) 6 mm (0.236 in) 9.65 mm (0.38 in) Industrial + 85 C - 40 C IK
XP Power DC/DC Converters - Through Hole DC-DC, 2W, unreg., single output, SIP 266In Stock
Min.: 1
Mult.: 1

Isolated 1 Output 2 W 4.5 V 5.5 V 15 V 132 mA 1 kV SIP-4 11.68 mm (0.46 in) 7.5 mm (0.295 in) 10.16 mm (0.4 in) Industrial + 85 C - 40 C IL
XP Power DC/DC Converters - Through Hole 1W Isolated single output DC-DC converter 1.249In Stock
Min.: 1
Mult.: 1

Isolated 1 Output 1 W 4.5 V 5.5 V 5 V 200 mA 1 kV SIP-4 11.68 mm (0.46 in) 6 mm (0.236 in) 9.65 mm (0.38 in) Industrial + 85 C - 40 C IE
XP Power DC/DC Converters - Through Hole 1W 3kV Isolated single output DC-DC converter 759In Stock
Min.: 1
Mult.: 1

Isolated 1 Output 1 W 10.8 V 13.2 V 5 V 200 mA 3 kV SIP 19.5 mm (0.768 in) 6 mm (0.236 in) 9.5 mm (0.374 in) Industrial + 85 C - 40 C IV
XP Power DC/DC Converters - Through Hole DC-DC CONVERTER, 6W, 2:1, DIP24 94In Stock
Min.: 1
Mult.: 1

Isolated 1 Output 6 W 18 V 36 V 24 V 250 mA 1.6 kV 31.75 mm (1.25 in) 20.32 mm (0.8 in) 10.4 mm (0.409 in) Industrial + 100 C - 40 C JCD
XP Power DC/DC Converters - Through Hole DC-DC, 2W reg., single output, 4:1 Input, SIP 442In Stock
Min.: 1
Mult.: 1

Isolated 1 Output 2 W 9 V 36 V 3.3 V 500 mA 1.5 kV SIP-9 26 mm (1.024 in) 9.2 mm (0.362 in) 12.5 mm (0.492 in) Industrial + 100 C - 40 C IM
XP Power DC/DC Converters - Through Hole DC-DC CONVERTER, 6W, 2:1, DIP24 107In Stock
Min.: 1
Mult.: 1

Isolated 1 Output 6 W 36 V 72 V 24 V 250 mA 1.6 kV 31.75 mm (1.25 in) 20.32 mm (0.8 in) 10.4 mm (0.409 in) Industrial + 100 C - 40 C JCD
XP Power DC/DC Converters - Through Hole DC-DC 3W 10% INPUT 306In Stock
Min.: 1
Mult.: 1
Isolated 1 Output 3 W 4.5 V 5.5 V 12 V 250 mA 3 kV SIP-4 11.68 mm (0.46 in) 7.5 mm (0.295 in) 10.16 mm (0.4 in) Industrial + 100 C - 40 C
XP Power DC/DC Converters - Through Hole DC-DC, 2W, unreg., single output, SIP 383In Stock
Min.: 1
Mult.: 1

Isolated 1 Output 2 W 10.8 V 13.2 V 12 V 168 mA 1 kV SIP-4 11.68 mm (0.46 in) 7.5 mm (0.295 in) 10.16 mm (0.4 in) Industrial + 85 C - 40 C IL
XP Power DC/DC Converters - Through Hole DC-DC, 2W reg., single output, 4:1 Input, SIP 247In Stock
Min.: 1
Mult.: 1

Isolated 1 Output 2 W 9 V 36 V 12 V 165 mA 1.5 kV SIP-9 26 mm (1.024 in) 9.2 mm (0.362 in) 12.5 mm (0.492 in) Industrial + 100 C - 40 C IM
XP Power DC/DC Converters - Through Hole DC-DC CONV, SWITCHING REG, 0.5A 1.326In Stock
Min.: 1
Mult.: 1

Non-Isolated 1 Output 4.5 V 28 V 3.3 V 500 mA SIP-3 11.68 mm (0.46 in) 7.5 mm (0.295 in) 10.16 mm (0.4 in) Industrial + 85 C - 40 C TR
XP Power DC/DC Converters - Through Hole DC-DC 3W 10% INPUT 462In Stock
Min.: 1
Mult.: 1
Isolated 1 Output 3 W 10.8 V 13.2 V 5 V 600 mA 3 kV SIP-4 11.68 mm (0.46 in) 7.5 mm (0.295 in) 10.16 mm (0.4 in) Industrial + 100 C - 40 C
XP Power DC/DC Converters - Through Hole Wide input 2W isolated single output DC-DC converter 168In Stock
Min.: 1
Mult.: 1

Isolated 1 Output 2 W 36 V 72 V 12 V 167 mA 1 kV SIP-8 21.85 mm (0.86 in) 9.2 mm (0.362 in) 11.1 mm (0.437 in) Industrial + 85 C - 40 C IU
XP Power DC/DC Converters - Through Hole DC-DC, 8WATT, DUAL OUTPUT 180In Stock
Min.: 1
Mult.: 1

Isolated 2 Output 8 W 18 V 36 V 15 V 265 mA - 15 V 265 mA 1.5 kV DIP-24 31.75 mm (1.25 in) 20.32 mm (0.8 in) 10.16 mm (0.4 in) Industrial + 100 C - 40 C JCJ08-10
XP Power DC/DC Converters - Through Hole 1W Isolated dual output DC-DC converter 400In Stock
Min.: 1
Mult.: 1

Isolated 2 Output 1 W 21.6 V 26.4 V 12 V 42 mA - 12 V 42 mA 1 kV SIP 19.3 mm (0.76 in) 10.16 mm (0.4 in) 6.09 mm (0.24 in) Industrial + 85 C - 40 C IA
XP Power DC/DC Converters - Through Hole DC-DC, 1W,SINGLE OUTPUT 497In Stock
Min.: 1
Mult.: 1

Isolated 1 Output 1 W 18 V 36 V 9 V 111 mA 1 kV SIP-8 21.85 mm (0.86 in) 9.2 mm (0.362 in) 11.1 mm (0.437 in) Industrial + 100 C - 40 C IW
XP Power DC/DC Converters - Through Hole DC-DC, 15W, 4:1 Input 132In Stock
Min.: 1
Mult.: 1

Isolated 1 Output 15 W 9 V 36 V 5 V 3 A 3 kV 40.6 mm (1.598 in) 25.4 mm (1 in) 10.4 mm (0.409 in) Industrial + 100 C - 40 C JTD15


XP Power DC/DC Converters - Through Hole HV DC-DC 30W 2000V 7In Stock
14On Order
Min.: 1
Mult.: 1

Non-Isolated 1 Output 30 W 22 V 30 V 0 V to 2 kV 15 mA 1.5 kV 76.2 mm (3 in) 50.8 mm (2 in) 19.1 mm (0.752 in) Industrial + 70 C - 40 C
XP Power DC/DC Converters - Through Hole
39In Stock
Min.: 1
Mult.: 1
Isolated 2 Output 10 W 700 mV 12 V 0 V to 500 V 10 mA - 500 V to 0 V 10 mA 3.5 kV 71.1 mm (2.799 in) 43.2 mm (1.701 in) 21.6 mm (0.85 in) Medical, Industrial + 70 C - 10 C
XP Power DC/DC Converters - Through Hole
11In Stock
Min.: 1
Mult.: 1
Non-Isolated Industrial
XP Power DC/DC Converters - Through Hole DC-DC CONVERTER, 30W, SINGLE OUTPUT 25In Stock
Min.: 1
Mult.: 1

Isolated 1 Output 30 W 36 V 75 V 15 V 2 A 1.5 kV 50.8 mm (2 in) 40.6 mm (1.598 in) 10.2 mm (0.402 in) Industrial + 100 C - 40 C JCL