HRL3024S2K0P

XP Power
209-HRL3024S2K0P
HRL3024S2K0P

Mfr.:

Description:
DC/DC Converters - Through Hole HV DC-DC 30W 2000V

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Product Attribute Attribute Value Select Attribute
XP Power
Product Category: DC/DC Converters - Through Hole
RoHS:  
Non-Isolated
1 Output
30 W
22 V
30 V
0 V to 2 kV
15 mA
1.5 kV
76.2 mm (3 in)
50.8 mm (2 in)
19.1 mm (0.752 in)
Industrial
Brand: XP Power
Case Style: Enclosure
Dimensions: 76.2 mm x 38.1 mm x 18.6 mm
Input Voltage: 22 V to 30 V
Maximum Operating Temperature: + 70 C
Minimum Operating Temperature: - 40 C
Mounting Style: Through Hole
Packaging: Bulk
Product: Non-Isolated / PoL
Product Type: Non-Isolated DC-DC Converters
Factory Pack Quantity: 48
Subcategory: DC-DC Converters
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
TARIC:
8504409590
CNHTS:
8504401400
USHTS:
8504409580
JPHTS:
850440090
ECCN:
EAR99
Origin Classifications
Country of Origin:
Vietnam
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

HRL30 Non-Isolated DC-DC Converters

XP Power HRL30 Non-Isolated DC/DC Converters are miniature 30W regulated high-voltage DC-DC converters that provide voltages from 200VDC to 6kVDC. These DC-DC converters deliver accurate high voltage at higher efficiency with low EMI and offer high stability and low ripple in a baseplate-cooled design. HRL30 converters have constant voltage and constant current operation with automatic crossover to current limiting mode. Numerous protections are built-in, including arc, overload, and short circuit. These converters boast compact dimensions of 76.2mm x 38.1mm x 19.05mm, and when combined with the other features, superior thermal management is achieved. This design allows system designers to easily integrate XP Power HRL30 converters into a wide range of applications, including mass spectrometry, E-beam, detectors, and other high-voltage applications.

In Stock: 7

Stock:
7
Can Dispatch Immediately
On Order:
8
Expected 10/12/2026
6
Expected 12/4/2026
Factory Lead Time:
24
Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
This Product Ships FREE

Pricing (EUR)

Qty. Unit Price
Ext. Price
805,50 € 805,50 €
793,42 € 3.967,10 €
781,34 € 7.813,40 €