DC/DC Converters - SMD

Results: 15.593
Select Image Part # Mfr. Description Datasheet Availability Pricing (EUR) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Isolation Number of Outputs Output Power Input Voltage, Nominal Input Voltage - Min Input Voltage - Max Output Voltage-Channel 1 Output Current-Channel 1 Output Voltage-Channel 2 Output Current-Channel 2 Isolation Voltage Package/Case Length Width Height Industry Series

CUI Inc. DC/DC Converters - SMD dc-dc isolated, 1 W, 2.97-3.63 Vdc input, 12 Vdc, 0.084 A, dual unregulated output, SMT 80In Stock
Min.: 1
Mult.: 1
Isolated 1 Output 1 W 3.3 VDC 2.97 VDC 3.63 VDC 12 VDC 84 mA 2 kVDC SMD-8 12.75 mm 10.7 mm 7 mm Industrial DHP1-M

CUI Inc. DC/DC Converters - SMD dc-dc isolated, 1 W, 4.5-5.5 Vdc input, 157In Stock
Min.: 1
Mult.: 1
Isolated 2 Output 1 W 5 VDC 4.5 VDC 5.5 VDC 15 VDC 34 mA - 15 VDC - 34 mA 2 kVDC SMD-10 15.24 mm 10.7 mm 7 mm Industrial DHP1-M

CUI Inc. DC/DC Converters - SMD dc-dc isolated, 1 W, 4.5-5.5 Vdc input, 3.3 Vdc, 0.303 A, dual unregulated output, SMT 155In Stock
Min.: 1
Mult.: 1
Isolated 1 Output 1 W 5 VDC 4.5 VDC 5.5 VDC 3.3 VDC 303 mA 2 kVDC SMD-8 12.75 mm 10.7 mm 7 mm Industrial DHP1-M
HALO Electronics DC/DC Converters - SMD SMD 1W 1.5KV 3.3Vin 5Vout 200mA UnReg 115In Stock
Min.: 1
Mult.: 1

Isolated 1 Output 1 W 3.3 V 5 V 200 mA 1.5 kVDC 12.8 mm x 9 mm x 7.25 mm 12.8 mm 9 mm 7.25 mm Industrial DC/DC
RECOM Power DC/DC Converters - SMD 2W 18-36Vin 24Vout 83mA 8In Stock
Min.: 1
Mult.: 1
Isolated 1 Output 2 W 18 V 36 V 24 V 83 mA 5 kV SMD/SMT 24.3 mm 14.4 mm 10.2 mm Medical, Industrial REM2A
Cosel DC/DC Converters - SMD 10.8W +/-12V or +24V 0.45A SMD Type 40In Stock
Min.: 1
Mult.: 1

Isolated 2 Output 10.8 W 18 VDC 36 VDC 12 VDC 450 mA - 12 VDC - 450 mA 500 VAC/DC SMD-6 24 mm 17.3 mm 8.5 mm Industrial MUW

CUI Inc. DC/DC Converters - SMD dc-dc isolated, 1 W,10.8-13.2 Vdc input, 5 Vdc, 0.2 A, dual unregulated output, SMT 115In Stock
Min.: 1
Mult.: 1
Isolated 1 Output 1 W 12 VDC 10.8 VDC 13.2 VDC 5 VDC 200 mA 3 kVDC SMD-8 12.75 mm 10.7 mm 7 mm Industrial DEP1-M

CUI Inc. DC/DC Converters - SMD dc-dc isolated, 1 W, 21.6-26.4 Vdc input, 66In Stock
Min.: 1
Mult.: 1
Isolated 2 Output 1 W 24 VDC 21.6 VDC 26.4 VDC 15 VDC 34 mA - 15 VDC - 34 mA 3 kVDC SMD-10 15.24 mm 10.7 mm 7 mm Industrial DEP1-M

CUI Inc. DC/DC Converters - SMD dc-dc isolated, 1 W,10.8-13.2 Vdc input, 15 Vdc, 0.067 A, dual unregulated output, SMT 120In Stock
Min.: 1
Mult.: 1
Isolated 1 Output 1 W 12 VDC 10.8 VDC 13.2 VDC 15 VDC 67 mA 2 kVDC SMD-8 12.75 mm 10.7 mm 7 mm Industrial DHP1-M

CUI Inc. DC/DC Converters - SMD dc-dc isolated, 1 W,10.8-13.2 Vdc input, 5 Vdc, 0.2 A, dual unregulated output, SMT 69In Stock
80Expected 2/23/2026
Min.: 1
Mult.: 1
Isolated 1 Output 1 W 12 VDC 10.8 VDC 13.2 VDC 5 VDC 200 mA 2 kVDC SMD-8 12.75 mm 10.7 mm 7 mm Industrial DHP1-M

CUI Inc. DC/DC Converters - SMD dc-dc isolated, 1 W,13.5-16.5 Vdc input, 12 Vdc, 0.084 A, dual unregulated output, SMT 38In Stock
80Expected 4/27/2026
Min.: 1
Mult.: 1
Isolated 1 Output 1 W 15 VDC 13.5 VDC 16.5 VDC 12 VDC 84 mA 2 kVDC SMD-8 12.75 mm 10.7 mm 7 mm Industrial DHP1-M

CUI Inc. DC/DC Converters - SMD dc-dc isolated, 1 W, 2.97-3.63 Vdc input, 15 Vdc, 0.067 A, dual unregulated output, SMT 77In Stock
Min.: 1
Mult.: 1
Isolated 1 Output 1 W 3.3 VDC 2.97 VDC 3.63 VDC 15 VDC 67 mA 2 kVDC SMD-8 12.75 mm 10.7 mm 7 mm Industrial DHP1-M
HALO Electronics DC/DC Converters - SMD SMD 2W 1.5KV 3.3Vin 3.3Vout 600mA UnReg 359In Stock
Min.: 1
Mult.: 1

Isolated 1 Output 2 W 3.3 V 3.3 V 600 mA 1.5 kVDC 12.8 mm x 9 mm x 7.25 mm 12.8 mm 9 mm 7.25 mm Industrial DC/DC
RECOM Power DC/DC Converters - SMD 2W 4.5-12Vin 15Vout 134mA 20In Stock
Min.: 1
Mult.: 1
Isolated 1 Output 2 W 4.5 V 12 V 15 V 134 mA 5 kV SMD/SMT 24.3 mm 14.4 mm 10.2 mm Medical, Industrial REM2A
RECOM Power DC/DC Converters - SMD 2W 9-18Vin 3.3Vout 600mA 19In Stock
Min.: 1
Mult.: 1
Isolated 1 Output 2 W 9 V 18 V 3.3 V 600 mA 5 kV SMD/SMT 24.3 mm 14.4 mm 10.2 mm Medical, Industrial REM2A
Cosel DC/DC Converters - SMD 10.5W +/-15V or +30V 0.35A SMD Type 28In Stock
Min.: 1
Mult.: 1

Isolated 2 Output 10.5 W 36 VDC 76 VDC 15 VDC 350 mA - 15 VDC - 350 mA 500 VAC/DC SMD-6 24 mm 17.3 mm 8.5 mm Industrial MUW

CUI Inc. DC/DC Converters - SMD dc-dc isolated, 1 W, 2.97-3.63 Vdc input, 12 Vdc, 0.084 A, dual unregulated output, SMT 119In Stock
Min.: 1
Mult.: 1
Isolated 1 Output 1 W 3.3 VDC 2.97 VDC 3.63 VDC 12 VDC 84 mA 3 kVDC SMD-8 12.75 mm 10.7 mm 7 mm Industrial DEP1-M

CUI Inc. DC/DC Converters - SMD dc-dc isolated, 1 W,10.8-13.2 Vdc input, 3.3 Vdc, 0.303 A, dual unregulated output, SMT 86In Stock
Min.: 1
Mult.: 1
Isolated 1 Output 1 W 12 VDC 10.8 VDC 13.2 VDC 3.3 VDC 303 mA 2 kVDC SMD-8 12.75 mm 10.7 mm 7 mm Industrial DHP1-M

CUI Inc. DC/DC Converters - SMD dc-dc isolated, 1 W,10.8-13.2 Vdc input, 9 Vdc, 0.112 A, dual unregulated output, SMT 61In Stock
80On Order
Min.: 1
Mult.: 1
Isolated 1 Output 1 W 12 VDC 10.8 VDC 13.2 VDC 9 VDC 112 mA 2 kVDC SMD-8 12.75 mm 10.7 mm 7 mm Industrial DHP1-M

CUI Inc. DC/DC Converters - SMD dc-dc isolated, 1 W, 4.5-5.5 Vdc input, 15 Vdc, 0.067 A, dual unregulated output, SMT 58In Stock
80On Order
Min.: 1
Mult.: 1
Isolated 1 Output 1 W 5 VDC 4.5 VDC 5.5 VDC 15 VDC 67 mA 2 kVDC SMD-8 12.75 mm 10.7 mm 7 mm Industrial DHP1-M
RECOM Power DC/DC Converters - SMD 4W 9-18Vin +/-12Vout +/-146mA 9In Stock
Min.: 1
Mult.: 1
Isolated 2 Output 4 W 9 V 18 V 12 V 146 mA - 12 V - 146 mA 5 kV SMD/SMT 24.3 mm 14.4 mm 10.2 mm Medical, Industrial REM4A
RECOM Power DC/DC Converters - SMD 7.5W 4-36Vin 5Vout 1.5A Reel 732In Stock
Min.: 1
Mult.: 1
Reel: 500

Non-Isolated 1 Output 2.7 W 4 V 36 V 800 mV to 34.8 V 1.5 A QFN 5 mm (0.197 in) 3 mm (0.118 in) 1.6 mm (0.063 in) Industrial RPY-1.5Q
Texas Instruments DC/DC Converters - SMD 36-V 0.5-A Step-Dow n DC/DC Power Module A 595-LMZM23600V3SILT 10.396In Stock
Min.: 1
Mult.: 1
Reel: 3.000

Non-Isolated 1 Output 24 V 4 V 36 V 3.3 V 500 mA uSiP-10 4 mm (0.157 in) 3 mm (0.118 in) 1.6 mm (0.063 in) Industrial LMZM23600
RECOM Power DC/DC Converters - SMD 2.5W 4-36Vin 5Vout 0.5A Reel 2.860In Stock
Min.: 1
Mult.: 1
Reel: 500

Non-Isolated 1 Output 4 V 36 V 24 V 500 mA QFN 5 mm (0.197 in) 3 mm (0.118 in) 1.6 mm (0.063 in) Industrial RPX-0.5Q
Torex Semiconductor DC/DC Converters - SMD 400nA Ultra-Low Quiescent, 0.8A, PWM/PFM Boost DC/DC Converters 3.186In Stock
Min.: 1
Mult.: 1
Reel: 3.000

Non-Isolated 1 Output 650 mV 5.5 V 5 V 430 mA USP-6C 2 mm (0.079 in) 1.8 mm (0.071 in) 0.6 mm (0.024 in) Industrial XC9145