DC/DC Converters - Chassis Mount

Results: 3.758
Select Image Part # Mfr. Description Datasheet Availability Pricing (EUR) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Isolation Number of Outputs Output Power Input Voltage, Nominal Input Voltage - Min Input Voltage - Max Output Voltage-Channel 1 Output Current-Channel 1 Output Voltage-Channel 2 Output Current-Channel 2 Isolation Voltage Package/Case Length Width Height Industry Series
Vicor DC/DC Converters - Chassis Mount 24V 24V 25W MEGA 1UP
4In Stock
Min.: 1
Mult.: 1
No
Isolated 1 Output 25 W 24 V 18 V 36 V 24 V 3 kV 65.5 mm 63.5 mm 15.75 mm Industrial MegaMod
Vicor DC/DC Converters - Chassis Mount 24V 24V 450W MEGA 3UP
3In Stock
Min.: 1
Mult.: 1
No
Isolated 1 Output 450 W 24 V 18 V 36 V 24 V 3 kV 186 mm 125 mm 15.75 mm Industrial MegaMod
Cincon DC/DC Converters - Chassis Mount 40W 10-160Vin 15V 2.666A DIN 2In Stock
Min.: 1
Mult.: 1

Isolated 1 Output 40 W 10 VDC 160 VDC 15 VDC 2.666 A 3 kVAC 143 mm 65.02 mm 39.1 mm ECB40W18 ECRT/EDRT
Cincon DC/DC Converters - Chassis Mount 40W 10-160Vin 12V 3.333A DIN 4In Stock
Min.: 1
Mult.: 1

Isolated 1 Output 40 W 10 VDC 160 VDC 12 VDC 3.333 A 3 kVAC 143 mm 65.02 mm 39.1 mm ECB40W18 ECRT/EDRT
Cincon DC/DC Converters - Chassis Mount 40W 10-160Vin 15V 2.666A 5In Stock
Min.: 1
Mult.: 1

Isolated 1 Output 40 W 10 VDC 160 VDC 15 VDC 2.666 A 3 kVAC 143 mm 65.02 mm 22 mm ECB40W18 ECRT/EDRT
Cincon DC/DC Converters - Chassis Mount 40W 10-160Vin 5V 8A DIN 3In Stock
Min.: 1
Mult.: 1

Isolated 1 Output 40 W 10 VDC 160 VDC 5 VDC 8 A 3 kVAC 143 mm 65.02 mm 39.1 mm ECB40W18 ECRT/EDRT
Cincon DC/DC Converters - Chassis Mount 40W 10-160Vin 24V 1.666A DIN 5In Stock
Min.: 1
Mult.: 1

Isolated 1 Output 40 W 10 VDC 160 VDC 24 VDC 1.666 A 3 kVAC 143 mm 65.02 mm 39.1 mm ECB40W18 ECRT/EDRT
Cincon DC/DC Converters - Chassis Mount 40W 10-160Vin 5V 8A 6In Stock
4Expected 7/28/2026
Min.: 1
Mult.: 1

Isolated 1 Output 40 W 10 VDC 160 VDC 5 VDC 8 A 3 kVAC 143 mm 65.02 mm 22 mm ECB40W18 ECRT/EDRT
Vicor DC/DC Converters - Chassis Mount 48V 24V 150W MEGA 1UP
3In Stock
Min.: 1
Mult.: 1
No
Isolated 1 Output 150 W 48 V 42 V 60 V 24 V 3 kV 125 mm 63.5 mm 15.75 mm Industrial MegaMod
Vicor DC/DC Converters - Chassis Mount 72V 24V 200W MEGA 1UP
3In Stock
Min.: 1
Mult.: 1
No
Isolated 1 Output 200 W 72 V 55 V 100 V 24 V 3 kV 125 mm 63.5 mm 15.75 mm Industrial MegaMod
Vicor DC/DC Converters - Chassis Mount 36V 24V 50W MEGA 1UP
6In Stock
Min.: 1
Mult.: 1
No
Isolated 1 Output 50 W 36 V 21 V 56 V 24 V 3 kV 65.5 mm 63.5 mm 15.75 mm Industrial MegaMod
Vicor DC/DC Converters - Chassis Mount VI-MC13-EU 24V/24V 200W COMPAC
3In Stock
Min.: 1
Mult.: 1
No
Isolated 1 Output 200 W 24 V 21 V 32 V 24 V 40 A 3 kV 124.5 mm 63.5 mm 15.7 mm Industrial
Vicor DC/DC Converters - Chassis Mount 24V 24V 24V 75W 75W MEGA 2UP
3In Stock
Min.: 1
Mult.: 1
No
Isolated 2 Output 75 W 24 V 18 V 36 V 24 V 24 V 3 kV 125 mm 65.5 mm 15.75 mm Industrial
Vicor DC/DC Converters - Chassis Mount 24V/12V 25W MEGA JR 1In Stock
Min.: 1
Mult.: 1
Isolated 1 Output 25 W 24 V 10 V 36 V 12 V 3 kV 65.5 mm 63.5 mm 15.75 mm Industrial MegaMod
Vicor DC/DC Converters - Chassis Mount 48V/48V 300W MEGA 1In Stock
Min.: 1
Mult.: 1
Isolated 1 Output 300 W 48 V 42 V 60 V 48 V 3 kV 125 mm 125 mm 15.75 mm Industrial MegaMod
CUI Inc. DC/DC Converters - Chassis Mount dc-dc isolated, 200 W, 18 75 Vdc input, 24 Vdc, 8.3 A, single output, chassis mount 3In Stock
64Expected 8/27/2026
Min.: 1
Mult.: 1
Isolated 1 Output 200 W 48 V 18 V 75 V 24 V 8.3 A 1.5 kV 108 mm 102 mm 38 mm Industrial VHK200W
TRACO Power DC/DC Converters - Chassis Mount 100W DC/DC Converter isolated, regulated in a PCB Mount Metal Case 2In Stock
Min.: 1
Mult.: 1

Isolated 1 Output 100 W 24 V 5 V 20 A 2.25 kV 61 mm 57.9 mm 12.7 mm Industrial TEP 100WIR
TRACO Power DC/DC Converters - Chassis Mount 100W DC/DC Converter isolated, regulated in a PCB Mount Metal Case 2In Stock
Min.: 1
Mult.: 1

Isolated 1 Output 100 W 24 V 28 V 3.6 A 2.25 kV 61 mm 57.9 mm 12.7 mm Industrial TEP 100
TRACO Power DC/DC Converters - Chassis Mount 150W DC/DC Converter isolated, regulated in a Chassis Mount Metal Case 1In Stock
Min.: 1
Mult.: 1

Isolated 1 Output 150 W 48 V 15 V 10 A 2.25 kV 98 mm 59 mm 35.7 mm Industrial TEP 150WI
Advanced Energy / Ultravolt DC/DC Converters - Chassis Mount A-Series DC to HVDC Converter, Single output (Unipolar), +24V Input, -15kV DC HVout, 30W, Thru-hole mount, Regulated, Standard Interface, Eared mounting flange 1In Stock
Min.: 1
Mult.: 1
Non-Isolated Industrial 15A
CUI Inc. DC/DC Converters - Chassis Mount dc-dc isolated, 200 W, 10 36 Vdc input, 15 Vdc, 13.3 A, single output, chassis mount 2In Stock
32Expected 6/23/2026
Min.: 1
Mult.: 1
Isolated 1 Output 200 W 24 V 10 V 36 V 15 V 13.3 A 1.5 kV 108 mm 102 mm 38 mm Industrial VHK200W
TRACO Power DC/DC Converters - Chassis Mount 100W DC/DC Converter isolated, regulated in a Chassis Mount Metal Case 6In Stock
Min.: 1
Mult.: 1

Isolated 1 Output 100 W 24 V 18 V 36 V 15 V 6.7 A 1.591 kV 61 mm 48.3 mm 12.7 mm TEP 100
TRACO Power DC/DC Converters - Chassis Mount 192W DC/DC Converter isolated, regulated in a PCB Mount Metal Case 3In Stock
Min.: 1
Mult.: 1

Isolated 1 Output 160 W 48 V 24 V 8 A 2.25 kV 61 mm 57.9 mm 12.7 mm Industrial TEP 160
Advanced Energy / Ultravolt DC/DC Converters - Chassis Mount A-Series DC to HVDC Converter, Single output (Unipolar), +12V Input, +15kV DC HVout, 4W, Thru-hole mount, Regulated, Standard Interface, Aluminum Case 2In Stock
Min.: 1
Mult.: 1

Non-Isolated 1 Output 4 W 12 V 11 V 16 V 0 V to 15 kV 260 uA Module Industrial 15A
Advanced Energy / Ultravolt DC/DC Converters - Chassis Mount A-Series DC to HVDC Converter, Single output (Unipolar), +24V Input, , +1000V DC HVout, 20W, Thru-hole mount, Regulated, Standard Interface, Ripple reduction filter, Aluminum Case 1In Stock
Min.: 1
Mult.: 1

Non-Isolated 1 Output 20 W 24 V 23 V 30 V 0 V to 1 kV 20 mA Module Industrial A