DC/DC Converters - Chassis Mount

Results: 3.758
Select Image Part # Mfr. Description Datasheet Availability Pricing (EUR) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Isolation Number of Outputs Output Power Input Voltage, Nominal Input Voltage - Min Input Voltage - Max Output Voltage-Channel 1 Output Current-Channel 1 Output Voltage-Channel 2 Output Current-Channel 2 Isolation Voltage Package/Case Length Width Height Industry Series
MEAN WELL DC/DC Converters - Chassis Mount 100.8W 24V 4.2A Input 19-36VDC 201In Stock
Min.: 1
Mult.: 1

Isolated 1 Output 100.8 W 24 V 19 V 36 V 24 V 4.2 A 1.5 kV 199 mm 98 mm 38 mm Industrial SD-100
Advantech DC/DC Converters - Chassis Mount 80plus Mini-Redundant (1+1)R 750W(FSP) 3In Stock
Min.: 1
Mult.: 1

5 Output 750 W 3.3 V 24 A 10 V 30 A 200 mm 150 mm 84 mm Industrial
Vicor DC/DC Converters - Chassis Mount 320W 28Vin 15Vout Tgrade 3414 4In Stock
Min.: 1
Mult.: 1

Isolated 1 Output 320 W 28 V 16 V 50 V 12 V 26.67 A 1.5 kV 85.9 mm 35.5 mm 9.4 mm Industrial DCM3414x50M17C2
Vicor DC/DC Converters - Chassis Mount VBCM 4414 400V 50V/1800W T CP 3In Stock
Min.: 1
Mult.: 1

Isolated 1 Output 384 V 260 V 410 V 50 V 35 A 2.121 kV 4414 111 mm 35.5 mm 9.4 mm Industrial BCM4414
Vicor DC/DC Converters - Chassis Mount 24V/24V 150W MEGA 2In Stock
Min.: 1
Mult.: 1
Isolated 1 Output 150 W 24 V 18 V 36 V 24 V 3 kV 125 mm 63.5 mm 15.75 mm Industrial MegaMod
Bel Power Solutions DC/DC Converters - Chassis Mount /DC/DC Converter/ 229In Stock
Min.: 1
Mult.: 1
Isolated 1 Output 0 V 80 V 80 V 4 A 25.4 mm 19.05 mm 6.78 mm Industrial
Advantech DC/DC Converters - Chassis Mount 80plus 2U-Redundant (1+1)R 500W (Delta) 3In Stock
Min.: 1
Mult.: 1

500 W Industrial
Advanced Energy / Ultravolt DC/DC Converters - Chassis Mount LE-Series DC to HVDC Converter, Single output (Unipolar), +24V Input, +1kV DC HVout, 30W, Chassis-mount, I10 differential interface, 10ppm/ C Temperature Coefficient 1In Stock
Min.: 1
Mult.: 1

Non-Isolated 1 Output 30 W 24 V 23 V 30 V 0 V to 1 kV 30 mA 152.4 mm (6 in) 96.77 mm (3.81 in) 38.15 mm (1.502 in) Industrial
CUI Inc. DC/DC Converters - Chassis Mount dc-dc isolated, 150 W, 9 36 Vdc input, 24 Vdc, 6.5 A, single output, chassis mount 91In Stock
Min.: 1
Mult.: 1
Isolated 1 Output 156 W 24 V 9 V 36 V 24 V 6.5 A 1.5 kV 108 mm 102 mm 38 mm Industrial VHK150W
Vicor DC/DC Converters - Chassis Mount Chassis Mnt 300 Vin 24 Vout, 600 W, T gr 3In Stock
Min.: 1
Mult.: 1

Isolated 1 Output 600 W 300 V 200 V 420 V 24 V 25 A 2.121 kV 95.1 mm 35.5 mm 9.3 mm Industrial DCM3714xD2H26F0
Vicor DC/DC Converters - Chassis Mount 3414 48V 48V320W 4In Stock
Min.: 1
Mult.: 1
1 Output 320 W 36 V 75 V 48 V 6.67 A 2.25 kV 85.9 mm 35.5 mm 9.4 mm Industrial
Vicor DC/DC Converters - Chassis Mount 48V/2V 200W MEGA
4In Stock
Min.: 1
Mult.: 1
Isolated 1 Output 48 V 42 V 60 V 2 V 40 A 3 kV 125 mm 63.5 mm 15.75 mm Industrial MegaMod
Vicor DC/DC Converters - Chassis Mount 72V/24V 75W MEGA JR
4In Stock
Min.: 1
Mult.: 1
Isolated 1 Output 75 W 72 V 55 V 100 V 24 V 3 kV 65.5 mm 63.5 mm 15.75 mm Industrial MegaMod
Vicor DC/DC Converters - Chassis Mount 72V 24V 50W MEGA 1UP
3In Stock
Min.: 1
Mult.: 1
Isolated 1 Output 50 W 72 V 55 V 100 V 24 V 3 kV 65.5 mm 63.5 mm 15.75 mm Industrial MegaMod
Murata Electronics DC/DC Converters - Chassis Mount 69In Stock
Min.: 1
Mult.: 1

Non-Isolated 1 Output 120 W 48 V 36 V 75 V 12 V 10 A 122.36 mm (4.817 in) 86.5 mm (3.406 in) 35.4 mm (1.394 in) Industrial MYPMA
XP Power DC/DC Converters - Chassis Mount DC-DC, Chassis Mount, 4:1 input 515In Stock
Min.: 1
Mult.: 1

Isolated 2 Output 15 W 24 V 9 V 36 V 5 V 1.5 A 1.5 A 3 kV 76.2 mm 31.4 mm 19.4 mm Industrial DTJ15
CUI Inc. DC/DC Converters - Chassis Mount dc-dc isolated, 100 W, 9 36 Vdc input, 28 Vdc, 3.57 A, single output, chassis mount 33In Stock
Min.: 1
Mult.: 1
Isolated 1 Output 100 W 24 V 9 V 36 V 28 V 3.57 A 1.5 kV 108 mm 102 mm 38 mm Industrial VHK100W
Vicor DC/DC Converters - Chassis Mount connector-pair vicor inmate 31In Stock
Min.: 1
Mult.: 1
Vicor DC/DC Converters - Chassis Mount 24V/24V 12V 100W 50W MASTER DU 2In Stock
Min.: 1
Mult.: 1
Isolated 2 Output 50 W 48 V 42 V 60 V 24 V 12 V 3 kV 125 mm 125 mm 15.75 mm Industrial MegaMod
TRACO Power DC/DC Converters - Chassis Mount 300W Iso 18-75Vin 12Vout 25A 14In Stock
Min.: 1
Mult.: 1

Isolated 1 Output 300 W 48 V 18 V 75 V 12 V 25 A 3 kV 152.4 mm 101.6 mm 38.6 mm Industrial TEQ 300WIR
XP Power DC/DC Converters - Chassis Mount DC-DC, Chassis Mount, 4:1 input 63In Stock
Min.: 1
Mult.: 1

Isolated 1 Output 20 W 48 V 18 V 75 V 12 V 1.67 A 3 kV 76.2 mm 31.4 mm 19.4 mm Industrial DTJ20
Advanced Energy / Ultravolt DC/DC Converters - Chassis Mount FL-Series Floating-Hot-Deck power supply, Triple output, 15kV HV isolation, +24Vdc input, +24Vdc primary output, -15/+5.6Vdc secondary outputs, 24W, Thru-hole/Chassis mount, Regulated, One up isolated control channel/Two down isolated control channel 1In Stock
Min.: 1
Mult.: 1
Isolated 3 Output 24 W 24 V 22.8 V 25.2 V 24 V 1 A - 15 V 10 mA 15 kV 145 mm 38.1 mm 33 mm Industrial FL
Vicor DC/DC Converters - Chassis Mount DCM 3414 48V 28V/320W 3In Stock
Min.: 1
Mult.: 1

Isolated 1 Output 320 W 48 V 36 V 75 V 28 V 11.43 A 2.25 kV 85.9 mm 35.5 mm 9.4 mm Industrial DCM3414x75H31C2
Vicor DC/DC Converters - Chassis Mount VDCM 3714 300V 48V/500W C CA 2In Stock
Min.: 1
Mult.: 1

Isolated 1 Output 500 W 200 V 420 V 48 V 10.42 A 2.121 kV 95.1 mm 35.5 mm 9.4 mm Industrial DCM3714xD2H53E0
TRACO Power DC/DC Converters - Chassis Mount 100W DC/DC Converter isolated, regulated in a PCB Mount Metal Case 49In Stock
Min.: 1
Mult.: 1

Isolated 1 Output 100 W 24 V 9 V 36 V 24 V 4.2 A 3 kV Half Brick 61 mm 57.9 mm 12.7 mm Industrial TEP 100WIR