DC/DC Converters - Chassis Mount

Results: 3.483
Select Image Part # Mfr. Description Datasheet Availability Pricing (EUR) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Isolation Number of Outputs Output Power Input Voltage, Nominal Input Voltage - Min Input Voltage - Max Output Voltage-Channel 1 Output Current-Channel 1 Output Voltage-Channel 2 Output Current-Channel 2 Isolation Voltage Package/Case Length Width Height Industry Series
MEAN WELL DC/DC Converters - Chassis Mount 16.8-33.6Vin 24V 420W 17.5A 4In Stock
10Expected 9/16/2026
Min.: 1
Mult.: 1

Isolated 1 Output 420 W 24 V 16.8 V 33.6 V 24 V 17.5 A 4 kV 237 mm 100 mm 41 mm Industrial RSD-500
MEAN WELL DC/DC Converters - Chassis Mount 39.6W 40-160Vin 3.3V 12A Railway 5In Stock
Min.: 1
Mult.: 1

Isolated 1 Output 39.6 W 110 V 40 V 160 V 3.3 V 12 A 4 kV 128 mm 60 mm 25 mm Industrial RSD-60
MEAN WELL DC/DC Converters - Chassis Mount 39.6W 18-72Vin 3.3V 12A Railway 3In Stock
Min.: 1
Mult.: 1

Isolated 1 Output 39.6 W 48 V 18 V 72 V 3.3 V 12 A 4 kV 128 mm 60 mm 25 mm Industrial RSD-60
MEAN WELL DC/DC Converters - Chassis Mount 28.8-67.2VDC O/P +5V20A 6In Stock
Min.: 1
Mult.: 1

Isolated 1 Output 100 W 48 V 28.8 V 67.2 V 5 V 20 A 104 mm 43.7 mm 22.9 mm RSD-100
MEAN WELL DC/DC Converters - Chassis Mount 100.8W 24V 4.2A 28.8-67.2VDC in 16In Stock
48Expected 8/3/2026
Min.: 1
Mult.: 1

Isolated 1 Output 100.8 W 48 V 33.6 V 62.4 V 24 V 4.2 A 4 kV 161 mm 68 mm 36 mm Industrial RSD-100
MEAN WELL DC/DC Converters - Chassis Mount 57.6-154VDC O/P +5V20A 3In Stock
Min.: 1
Mult.: 1

Isolated 1 Output 100 W 110 V 67.2 V 143 V 5 V 20 A 4 kV 161 mm 68 mm 36 mm Industrial RSD-100
MEAN WELL DC/DC Converters - Chassis Mount 150W 5V 30A 16.8-31.2Vin 11In Stock
Min.: 1
Mult.: 1

Isolated 1 Output 150 W 24 V 16.8 V 31.2 V 5 V 30 A 4 kV 189 mm 77 mm 36 mm Industrial RSD-150
MEAN WELL DC/DC Converters - Chassis Mount 151.2W 24V 6.3A 33.6-62.4Vin 7In Stock
60On Order
Min.: 1
Mult.: 1

Isolated 1 Output 151.2 W 48 V 33.6 V 62.4 V 24 V 6.3 A 4 kV 189 mm 77 mm 36 mm Industrial RSD-150
MEAN WELL DC/DC Converters - Chassis Mount 151.2W 24V 6.3A 67.2-143Vin 2In Stock
22On Order
Min.: 1
Mult.: 1

Isolated 1 Output 151.2 W 110 V 67.2 V 143 V 24 V 6.3 A 4 kV 189 mm 77 mm 36 mm Industrial RSD-150
MEAN WELL DC/DC Converters - Chassis Mount 150W 5V 30A 67.2-143Vin 5In Stock
Min.: 1
Mult.: 1

Isolated 1 Output 150 W 110 V 67.2 V 143 V 5 V 30 A 4 kV 189 mm 77 mm 36 mm Industrial RSD-150
MEAN WELL DC/DC Converters - Chassis Mount 16.8-31.2Vin 12Vout 16.7A Iso DC-DC 1In Stock
24On Order
Min.: 1
Mult.: 1

Isolated 1 Output 200.4 W 24 V 16.8 V 31.2 V 12 V 16.7 A 4 kV 191 mm 86 mm 40 mm Industrial RSD-200
MEAN WELL DC/DC Converters - Chassis Mount 67.2-143Vin 12Vout 16.7A Iso DC-DC 2In Stock
21Expected 9/2/2026
Min.: 1
Mult.: 1

Isolated 1 Output 200.4 W 110 V 67.2 V 143 V 12 V 16.7 A 4 kV 191 mm 86 mm 40 mm Industrial RSD-200
MEAN WELL DC/DC Converters - Chassis Mount 67.2-143Vin 48Vout 4.2A Iso DC-DC 2In Stock
5Expected 7/14/2026
Min.: 1
Mult.: 1

Isolated 1 Output 201.6 W 110 V 67.2 V 143 V 48 V 4.2 A 4 kV 191 mm 86 mm 40 mm Industrial RSD-200
MEAN WELL DC/DC Converters - Chassis Mount 300W 12Vout 25A 67.2-143Vin DC-DC 3In Stock
Min.: 1
Mult.: 1

Isolated 1 Output 300 W 110 V 67.2 V 143 V 12 V 25 A 4 kV 216 mm 96.5 mm 40 mm Industrial RSD-300
MEAN WELL DC/DC Converters - Chassis Mount 302.4W 48Vout 6.3A 67.2-143Vin DC-DC 3In Stock
Min.: 1
Mult.: 1

Isolated 1 Output 302.4 W 110 V 67.2 V 143 V 48 V 6.3 A 4 kV 216 mm 96.5 mm 40 mm Industrial RSD-300
MEAN WELL DC/DC Converters - Chassis Mount 102W 9.5-18Vin 12Vout 8.5A 16In Stock
60Expected 9/16/2026
Min.: 1
Mult.: 1

Isolated 1 Output 102 W 12 V 9.5 V 18 V 12 V 8.5 A 1.5 kV 199 mm 98 mm 38 mm Industrial SD-100


MEAN WELL DC/DC Converters - Chassis Mount 90W 9.5-18Vin 5Vout 18A 5In Stock
7Expected 9/8/2026
Min.: 1
Mult.: 1

Isolated 1 Output 90 W 12 V 9.5 V 18 V 5 V 18 A 1.5 kV 199 mm 98 mm 38 mm Industrial SD-100
MEAN WELL DC/DC Converters - Chassis Mount 102W 12V 8.5A Input 36-72VDC 37In Stock
60Expected 9/16/2026
Min.: 1
Mult.: 1

Isolated 1 Output 102 W 48 V 36 V 72 V 12 V 8.5 A 1.5 kV 199 mm 98 mm 38 mm Industrial SD-100
MEAN WELL DC/DC Converters - Chassis Mount 102W 12V 8.5A 72-144VDCor85-132VAC 48In Stock
Min.: 1
Mult.: 1

Isolated 1 Output 102 W 96 V 72 V 144 V 12 V 8.5 A 1.5 kV 199 mm 98 mm 38 mm Industrial SD-100
MEAN WELL DC/DC Converters - Chassis Mount 100W 5V 20A 72-144VDCor85-132VAC 8In Stock
Min.: 1
Mult.: 1

Isolated 1 Output 100 W 96 V 72 V 144 V 5 V 20 A 1.5 kV 199 mm 98 mm 38 mm Industrial SD-100
MEAN WELL DC/DC Converters - Chassis Mount 151.2W 24V 6.3A Input 36-72VDC 31In Stock
Min.: 1
Mult.: 1

Isolated 1 Output 151.2 W 48 V 36 V 72 V 24 V 6.3 A 1.5 kV 199 mm 110 mm 50 mm Industrial SD-150
MEAN WELL DC/DC Converters - Chassis Mount 150W 12V 12.5A 72-144VDCor85-132VAC 34In Stock
Min.: 1
Mult.: 1

Isolated 1 Output 150 W 96 V 72 V 144 V 12 V 12.5 A 1.5 kV 199 mm 110 mm 50 mm Industrial SD-150
MEAN WELL DC/DC Converters - Chassis Mount 151.2W 24V 6.3A 72-144VDCor85-132VAC 27In Stock
Min.: 1
Mult.: 1

Isolated 1 Output 151.2 W 96 V 72 V 144 V 24 V 6.3 A 1.5 kV 199 mm 110 mm 50 mm Industrial SD-150
MEAN WELL DC/DC Converters - Chassis Mount 15W 5V 3A Input 9.2-18VDC 89In Stock
120Expected 9/2/2026
Min.: 1
Mult.: 1

Isolated 1 Output 15 W 12 V 9.2 V 18 V 5 V 3 A 1.5 kV 78 mm 51 mm 28 mm Industrial SD-15
MEAN WELL DC/DC Converters - Chassis Mount 15W 12V 1.25A Input 9.2-18VDC 64In Stock
180Expected 6/30/2026
Min.: 1
Mult.: 1

Isolated 1 Output 15 W 12 V 9.2 V 18 V 12 V 1.25 A 1.5 kV 78 mm 51 mm 28 mm Industrial SD-15