DC/DC Converters - Chassis Mount

Results: 3.758
Select Image Part # Mfr. Description Datasheet Availability Pricing (EUR) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Isolation Number of Outputs Output Power Input Voltage, Nominal Input Voltage - Min Input Voltage - Max Output Voltage-Channel 1 Output Current-Channel 1 Output Voltage-Channel 2 Output Current-Channel 2 Isolation Voltage Package/Case Length Width Height Industry Series
RECOM Power DC/DC Converters - Chassis Mount 600W 33.6-125Vin 13Vout 46.2A 10In Stock
Min.: 1
Mult.: 1

Isolated 1 Output 600 W 80 V 33.6 V 125 V 13 V 46.2 A 2.5 kVDC 203 mm 115 mm 71 mm RMOD600-EW
TRACO Power DC/DC Converters - Chassis Mount 60W DC/DC Converter isolated, regulated in a Chassis Mount Plastic Case 381In Stock
Min.: 1
Mult.: 1

Isolated 1 Output 60 W 24 V 9 V 36 V 12 V 5 A 2.5 kV 112 mm 67.8 mm 38 mm Industrial TMDC 60
TRACO Power DC/DC Converters - Chassis Mount 60W DC/DC Converter isolated, regulated in a Chassis Mount Plastic Case 285In Stock
Min.: 1
Mult.: 1

Isolated 1 Output 60 W 24 V 9 V 36 V 24 V 2.5 A 2.5 kV 112 mm 67.8 mm 38 mm Industrial TMDC 60
TRACO Power DC/DC Converters - Chassis Mount 60W DC/DC Converter isolated, regulated in a Chassis Mount Plastic Case 346In Stock
Min.: 1
Mult.: 1

Isolated 1 Output 60 W 24 V 9 V 36 V 48 V 1.25 A 2.5 kV 112 mm 67.8 mm 38 mm Industrial TMDC 60
TRACO Power DC/DC Converters - Chassis Mount 60W DC/DC Converter isolated, regulated in a Chassis Mount Plastic Case 216In Stock
Min.: 1
Mult.: 1

Isolated 1 Output 60 W 48 V 18 V 75 V 12 V 5 A 2.5 kV 112 mm 67.8 mm 38 mm Industrial TMDC 60
RECOM Power DC/DC Converters - Chassis Mount 500W 43.2-170Vin 24Vout 21A 52In Stock
Min.: 1
Mult.: 1

Isolated 1 Output 500 W 50.4 V 137.5 V 24 V 21 A 3.5 kV 209 mm 141 mm 48 mm Industrial RMD500-EW
TDK-Lambda DC/DC Converters - Chassis Mount DC-DC, 400W, 9-18V, 0.8-8V 60A, 16th Brick, Full feature 14In Stock
Min.: 1
Mult.: 1

Non-Isolated 1 Output 400 W 9 V 18 V 800 mV to 8 V 60 A 38.1 mm (1.5 in) 49.5 mm (1.949 in) 13 mm (0.512 in) Industrial RGB
TDK-Lambda DC/DC Converters - Chassis Mount DC-DC, 750W, 18-32V, 3.3-18V 45A, 16th Brick, Full feature 16In Stock
Min.: 1
Mult.: 1

Non-Isolated 1 Output 750 W 18 V 32 V 3.3 V to 18 V 45 A 38.1 mm (1.5 in) 49.5 mm (1.949 in) 13 mm (0.512 in) Industrial RGB
Advanced Energy / Ultravolt DC/DC Converters - Chassis Mount HVA-Series DC-to-HVDC Amplifier, Single output (Unipolar), +24V Input, -10kV DC Output, 1W, I10 Differential interface with 0 to +10 VDC monitors/controls, SHV-5kV HVout connector 1In Stock
Min.: 1
Mult.: 1
Non-Isolated Industrial
Advanced Energy / Ultravolt DC/DC Converters - Chassis Mount A-Series DC to HVDC Converter, Single output (Unipolar), +24V Input, , +4000V DC HVout, 20W, Thru-hole mount, Regulated, Standard Interface, Ripple reduction filter, Eared mounting flange 3In Stock
Min.: 1
Mult.: 1
Non-Isolated Industrial
Advanced Energy / Ultravolt DC/DC Converters - Chassis Mount LE-Series DC to HVDC Converter, Single output (Unipolar), +24V Input, +10kV DC HVout, 15W, Chassis-mount, I10 differential interface 1In Stock
Min.: 1
Mult.: 1

Non-Isolated 1 Output 15 W 24 V 23 V 30 V 0 V to 10 kV 1.5 mA 152.4 mm (6 in) 96.77 mm (3.81 in) 38.15 mm (1.502 in) Industrial
Advanced Energy / Ultravolt DC/DC Converters - Chassis Mount LE-Series DC to HVDC Converter, Single output (Unipolar), +24V Input, +10kV DC HVout, 4W, Chassis-mount, I10 differential interface, 10ppm/ C Temperature Coefficient, Enhanced Stablility 1In Stock
Min.: 1
Mult.: 1
Non-Isolated 1 Output 4 W 24 V 23 V 30 V 0 V to 10 kV 400 uA 152.4 mm (6 in) 96.77 mm (3.81 in) 38.15 mm (1.502 in) Industrial
Advanced Energy / Ultravolt DC/DC Converters - Chassis Mount EFL-Series Floating-Hot-Deck power supply, Quad output, 15kV HV isolation, +12Vdc input, +12Vdc primary output, +15/-15/+5.1Vdc secondary outputs, 12W, Thru-hole/Chassis mount, Regulated, Two up/Two down prescision isolated control channels 1In Stock
Min.: 1
Mult.: 1
Isolated 4 Output 12 W 12 V 11.4 V 12.6 V 12 V 1 A 15 V 50 mA 15 kV 145 mm 38.1 mm 33 mm Industrial EFL
Advanced Energy / Ultravolt DC/DC Converters - Chassis Mount LE-Series DC to HVDC Converter, Single output (Unipolar), +24V Input, +15kV DC HVout, 15W, Chassis-mount, I10 differential interface 1In Stock
Min.: 1
Mult.: 1

Non-Isolated 1 Output 15 W 24 V 23 V 30 V 0 V to 15 kV 1 mA 152.4 mm (6 in) 96.77 mm (3.81 in) 38.15 mm (1.502 in) Industrial
Advanced Energy / Ultravolt DC/DC Converters - Chassis Mount E-Series DC to HVDC Converter, Single output (Unipolar), +24V Input, -2kV DC Output, 30W, Chassis-mountable, Regulated, Standard Interface, 10ppm/ C Temperature Coefficient 5In Stock
Min.: 1
Mult.: 1
Non-Isolated 1 Output 30 W 24 V 23 V 30 V 0 V to 2 kV 152 mm (5.984 in) 97 mm (3.819 in) 38 mm (1.496 in) Industrial E
Advanced Energy / Ultravolt DC/DC Converters - Chassis Mount HVA-Series DC-to-HVDC Amplifier, Single output (Unipolar), +24V Input, +6000V DC Output, 1W, I10 Differential interface with 0 to +10 VDC monitors/controls, Ripple reduction filter 1In Stock
Min.: 1
Mult.: 1
Non-Isolated 1 Output 1 W 24 V 21.6 V 26.4 V 6 kV 167 uA 247.7 mm (9.752 in) 165.1 mm (6.5 in) 38.1 mm (1.5 in) Industrial HVA
Advanced Energy / HiTek DC/DC Converters - Chassis Mount PWR SPLY:10W Precision Scientific 1In Stock
Min.: 1
Mult.: 1

Isolated 1 Output 10 W 24 V 22 V 26 V 150 V to 15 kV 667 uA 185 mm 94 mm 41 mm PSM10 Series
Advanced Energy / HiTek DC/DC Converters - Chassis Mount PWR SPLY:10W Precision Scientific 1In Stock
Min.: 1
Mult.: 1

Isolated 1 Output 10 W 24 V 22 V 26 V 150 V to 15 kV 667 uA 185 mm 94 mm 41 mm PSM10 Series
CUI Inc. DC/DC Converters - Chassis Mount dc-dc isolated, 100 W, 9 36 Vdc input, 5 Vdc, 20 A, single output, chassis mount 48In Stock
Min.: 1
Mult.: 1
Isolated 1 Output 100 W 24 V 9 V 36 V 5 V 20 A 1.5 kV 108 mm 102 mm 38 mm Industrial VHK100W
CUI Inc. DC/DC Converters - Chassis Mount dc-dc isolated, 50 W, 9 36 Vdc input, 48 Vdc, 1.04 A, single output, chassis mount 56In Stock
Min.: 1
Mult.: 1
Isolated 1 Output 50 W 24 V 9 V 36 V 48 V 1.04 A 1.5 kV 108 mm 102 mm 38 mm Industrial VHK50W

Vicor DC/DC Converters - Chassis Mount MicroRAM Output Ripple MOD /10 Pack 117In Stock
163On Order
Min.: 1
Mult.: 1

Isolated
Vicor DC/DC Converters - Chassis Mount 320W 28Vin 15Vout Cgrade 3414 18In Stock
Min.: 1
Mult.: 1

Isolated 1 Output 320 W 28 V 16 V 50 V 12 V 26.67 A 1.5 kV 85.9 mm 35.5 mm 9.4 mm Industrial DCM3414x50M17C2
Vicor DC/DC Converters - Chassis Mount VDCM 3414 28V 24V/320W C CA 15In Stock
Min.: 1
Mult.: 1

Isolated 1 Output 320 W 28 V 16 V 50 V 24 V 13.33 A 1.5 kV 85.9 mm 35.5 mm 9.4 mm Industrial DCM3414x50M26C2
Vicor DC/DC Converters - Chassis Mount 3414 28V 48V320WCA 2In Stock
Min.: 1
Mult.: 1
1 Output 320 W 28 V 16 V 50 V 48 V 6.67 A 1.5 kV 85.9 mm 35.5 mm 9.4 mm Industrial
Vicor DC/DC Converters - Chassis Mount 12V/24V 75W BOOSTER BUSMOD 3In Stock
Min.: 1
Mult.: 1
Isolated 1 Output 75 W 12 V 10 V 20 V 24 V 3 kV Full Brick 117 mm 61 mm 27.4 mm Industrial VE-200