R1DA Series DC/DC Converters - SMD

Results: 120
Select Image Part # Mfr. Description Datasheet Availability Pricing (EUR) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Isolation Number of Outputs Output Power Input Voltage, Nominal Input Voltage - Min Input Voltage - Max Output Voltage-Channel 1 Output Current-Channel 1 Output Voltage-Channel 2 Output Current-Channel 2 Isolation Voltage Package/Case Length Width Height Industry Series
RECOM Power DC/DC Converters - SMD 1W 5Vin/15out 33mA Dual Output 12In Stock
Min.: 1
Mult.: 1

Isolated 2 Output 1 W 5 V 4.5 V 5.5 V 15 V 33 mA - 15 V 33 mA 1 kV SMD-10 15.24 mm 10.7 mm 7 mm Industrial R1DA
RECOM Power DC/DC Converters - SMD 1W 3.33Vin/3.33Vout 150mA Dual Output 33In Stock
Min.: 1
Mult.: 1

Isolated 2 Output 1 W 3.3 V 3 V 3.6 V 3.3 V 150 mA 3.3 V 150 mA 1 kV SMD-10 15.24 mm 10.7 mm 7 mm Industrial R1DA
RECOM Power DC/DC Converters - SMD CONV DC/DC 1W 05VIN 05/05VOUT 8In Stock
Min.: 1
Mult.: 1

Isolated 2 Output 1 W 5 V 4.5 V 5.5 V 5 V 100 mA - 5 V 100 mA 1 kV SMD-10 15.24 mm 10.7 mm 7 mm Industrial R1DA
RECOM Power DC/DC Converters - SMD 1W 15Vin/15Vout 33mA Dual Output 3In Stock
Min.: 1
Mult.: 1

Isolated 2 Output 1 W 15 V 13.5 V 16.5 V 15 V 33 mA 15 V 33 mA 1 kV SMD-10 15.24 mm 10.7 mm 7 mm Industrial R1DA
RECOM Power DC/DC Converters - SMD CONV DC/DC 1W 05VIN 05/05VOUT 19In Stock
Min.: 1
Mult.: 1

Isolated 2 Output 1 W 5 V 4.5 V 5.5 V 5 V 100 mA 5 V 100 mA 1 kV SMD-10 15.24 mm 10.7 mm 7 mm Industrial R1DA
RECOM Power DC/DC Converters - SMD CONV DC/DC 1W 05VIN 12/12VOUT 63In Stock
Min.: 1
Mult.: 1

Isolated 2 Output 1 W 5 V 4.5 V 5.5 V 12 V 42 mA 12 V 42 mA 1 kV SMD-10 15.24 mm 10.7 mm 7 mm Industrial R1DA
RECOM Power DC/DC Converters - SMD CONV DC/DC 1W 12VIN 12/12VOUT
33Expected 5/29/2026
Min.: 1
Mult.: 1

Isolated 2 Output 1 W 12 V 10.8 V 13.2 V 12 V 42 mA 12 V 42 mA 1 kV SMD-10 15.24 mm 10.7 mm 7 mm Industrial R1DA
RECOM Power DC/DC Converters - SMD 1W 5Vin/9Vout 56mA Dual Output 112Factory Stock Available
Min.: 1
Mult.: 1

Isolated 2 Output 1 W 5 V 4.5 V 5.5 V 9 V 56 mA - 9 V 56 mA 1 kV SMD-10 15.24 mm 10.7 mm 7 mm Industrial R1DA
RECOM Power DC/DC Converters - SMD 1W 5Vin/9Vout 56mA Dual ShrtCrctProtect 112Factory Stock Available
Min.: 1
Mult.: 1

Isolated 2 Output 1 W 5 V 4.5 V 5.5 V 9 V 56 mA 9 V 56 mA 1 kV SMD-10 15.24 mm 10.7 mm 7 mm Industrial R1DA
RECOM Power DC/DC Converters - SMD CONV DC/DC 1W 05VIN 12/12VOUT 112Factory Stock Available
Min.: 1
Mult.: 1

Isolated 2 Output 1 W 5 V 4.5 V 5.5 V 12 V 42 mA 12 V 42 mA 1 kV SMD-10 15.24 mm 10.7 mm 7 mm Industrial R1DA
RECOM Power DC/DC Converters - SMD 1W 5Vin/15out 33mA Dual ShrtCrctProtect 112Factory Stock Available
Min.: 1
Mult.: 1

Isolated 2 Output 1 W 5 V 4.5 V 5.5 V 15 V 33 mA 15 V 33 mA 1 kV SMD-10 15.24 mm 10.7 mm 7 mm Industrial R1DA
RECOM Power DC/DC Converters - SMD 1W 5Vin/3.33Vout 150mA Dual Output 112Factory Stock Available
Min.: 1
Mult.: 1

Isolated 2 Output 1 W 5 V 4.5 V 5.5 V 3.3 V 150 mA 3.3 V 150 mA 1 kV SMD-10 15.24 mm 10.7 mm 7 mm Industrial R1DA
RECOM Power DC/DC Converters - SMD 1W 5Vin/3.33Vout 150mA ShrtCrctProtct 112Factory Stock Available
Min.: 1
Mult.: 1

Isolated 2 Output 1 W 5 V 4.5 V 5.5 V 3.3 V 150 mA 3.3 V 150 mA 1 kV SMD-10 15.24 mm 10.7 mm 7 mm Industrial R1DA
RECOM Power DC/DC Converters - SMD 1W 9Vin/5Vout 100mA Dual Output 112Factory Stock Available
Min.: 1
Mult.: 1

Isolated 2 Output 1 W 9 V 8.1 V 9.9 V 5 V 100 mA 5 V 100 mA 1 kV SMD-10 15.24 mm 10.7 mm 7 mm Industrial R1DA
RECOM Power DC/DC Converters - SMD 1W 9Vin/5Vout 100mA Dual ShrtCrctProtect 112Factory Stock Available
Min.: 1
Mult.: 1

Isolated 2 Output 1 W 9 V 8.1 V 9.9 V 5 V 100 mA 5 V 100 mA 1 kV SMD-10 15.24 mm 10.7 mm 7 mm Industrial R1DA
RECOM Power DC/DC Converters - SMD 1W 9Vin/9Vout 56mA Dual Output 112Factory Stock Available
Min.: 1
Mult.: 1

Isolated 2 Output 1 W 9 V 8.1 V 9.9 V 9 V 56 mA 9 V 56 mA 1 kV SMD-10 15.24 mm 10.7 mm 7 mm Industrial R1DA
RECOM Power DC/DC Converters - SMD 1W 9Vin/9Vout 56mA Dual ShrtCrctProtect 112Factory Stock Available
Min.: 1
Mult.: 1

Isolated 2 Output 1 W 9 V 8.1 V 9.9 V 9 V 56 mA 9 V 56 mA 1 kV SMD-10 15.24 mm 10.7 mm 7 mm Industrial R1DA
RECOM Power DC/DC Converters - SMD 1W 9Vin/12Vout 42mA Dual Output 112Factory Stock Available
Min.: 1
Mult.: 1

Isolated 2 Output 1 W 9 V 8.1 V 9.9 V 12 V 42 mA 12 V 42 mA 1 kV SMD-10 15.24 mm 10.7 mm 7 mm Industrial R1DA
RECOM Power DC/DC Converters - SMD 1W 9Vin/12Vout 42mA Dual ShrtCrctProtect 112Factory Stock Available
Min.: 1
Mult.: 1

Isolated 2 Output 1 W 9 V 8.1 V 9.9 V 12 V 42 mA 12 V 42 mA 1 kV SMD-10 15.24 mm 10.7 mm 7 mm Industrial R1DA
RECOM Power DC/DC Converters - SMD 1W 9Vin/15Vout 33mA Dual Output 112Factory Stock Available
Min.: 1
Mult.: 1

Isolated 2 Output 1 W 9 V 8.1 V 9.9 V 15 V 33 mA 15 V 33 mA 1 kV SMD-10 15.24 mm 10.7 mm 7 mm Industrial R1DA
RECOM Power DC/DC Converters - SMD 1W 9Vin/15Vout 33mA Dual ShrtCrctProtect 112Factory Stock Available
Min.: 1
Mult.: 1

Isolated 2 Output 1 W 9 V 8.1 V 9.9 V 15 V 33 mA 15 V 33 mA 1 kV SMD-10 15.24 mm 10.7 mm 7 mm Industrial R1DA
RECOM Power DC/DC Converters - SMD 1W 9Vin/3.33Vout 150mA Dual Output 112Factory Stock Available
Min.: 1
Mult.: 1

Isolated 2 Output 1 W 9 V 8.1 V 9.9 V 3.3 V 150 mA 3.3 V 150 mA 1 kV SMD-10 15.24 mm 10.7 mm 7 mm Industrial R1DA
RECOM Power DC/DC Converters - SMD 1W 9Vin/3.33Vout 150mA ShrtCrctProtct 112Factory Stock Available
Min.: 1
Mult.: 1

Isolated 2 Output 1 W 9 V 8.1 V 9.9 V 3.3 V 150 mA 3.3 V 150 mA 1 kV SMD-10 15.24 mm 10.7 mm 7 mm Industrial R1DA
RECOM Power DC/DC Converters - SMD CONV DC/DC 1W 12VIN 05/05VOUT 112Factory Stock Available
Min.: 1
Mult.: 1

Isolated 2 Output 1 W 12 V 10.8 V 13.2 V 5 V 100 mA - 5 V 100 mA 1 kV SMD-10 15.24 mm 10.7 mm 7 mm Industrial R1DA
RECOM Power DC/DC Converters - SMD CONV DC/DC 1W 12VIN 05/05VOUT 112Factory Stock Available
Min.: 1
Mult.: 1

Isolated 2 Output 1 W 12 V 10.8 V 13.2 V 5 V 100 mA 5 V 100 mA 1 kV SMD-10 15.24 mm 10.7 mm 7 mm Industrial R1DA