STMicroelectronics LDO Voltage Regulators

Results: 2
Select Image Part # Mfr. Description Datasheet Availability Pricing (EUR) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Mounting Style Package/Case Output Voltage Output Current Number of Outputs Polarity Quiescent Current Input Voltage - Min Input Voltage - Max PSRR / Ripple Rejection - Typ Output Type Minimum Operating Temperature Maximum Operating Temperature Dropout Voltage Qualification Series Packaging
STMicroelectronics LDO Voltage Regulators 1 A, low quiescent current, low-noise voltage regulator with soft start - Automo 699In Stock
Min.: 1
Mult.: 1
Reel: 3.000

SMD/SMT DFN-6 1.5 V 1 A 1 Output Positive 20 uA 1.5 V 5.5 V 70 dB Fixed - 40 C + 125 C 200 mV AEC-Q100 LD49100 Reel, Cut Tape, MouseReel
STMicroelectronics LDO Voltage Regulators 1 A, low quiescent current, low-noise voltage regulator with soft start - Automo Non-Stocked Lead-Time 48 Weeks
Min.: 3.000
Mult.: 3.000
Reel: 3.000

SMD/SMT DFN-6 1 V 1 A 1 Output Positive 20 uA 1.5 V 5.5 V 70 dB Fixed - 40 C + 125 C 200 mV AEC-Q100 LD49100 Reel