MA Series Varistors

Results: 52
Select Image Part # Mfr. Description Datasheet Availability Pricing (EUR) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Series Product Mounting Style Termination Style Voltage Rating AC Voltage Rating DC Varistor Voltage Clamping Voltage Diameter Peak Surge Current Surge Energy Rating Capacitance Minimum Operating Temperature Maximum Operating Temperature Packaging
Littelfuse Varistors 68V 40A 150pF 45In Stock
Min.: 1
Mult.: 1

MA MOVs PCB Mount Radial 38 VAC 48 VDC 68 V 138 V 3 mm 40 A 0.26 J 150 pF - 55 C + 85 C Bulk
Littelfuse Varistors 163V 100A 17pF 1.334In Stock
Min.: 1
Mult.: 1

MA MOVs PCB Mount Radial 171 VAC 235 VDC 270 V 440 V 3 mm 100 A 1 J 17 pF - 55 C + 85 C Bulk
Littelfuse Varistors 188V 100A 14pF 1.127In Stock
Min.: 1
Mult.: 1

MA MOVs PCB Mount Radial 188 VAC 257 VDC 570 V 3 mm 100 A 14 pF - 55 C + 85 C Bulk
Littelfuse Varistors 53V 40A 180pF 1.430In Stock
Min.: 1
Mult.: 1

MA MOVs PCB Mount Radial 35 VAC 45 VDC 56 V 108 V 3 mm 40 A 0.25 J 180 pF - 55 C + 85 C Bulk
Littelfuse Varistors 163V 100A 17pF 1.475In Stock
Min.: 1
Mult.: 1

MA MOVs PCB Mount Radial 163 VAC 224 VDC 270 V 460 V 3 mm 100 A 0.9 J 17 pF - 55 C + 85 C Bulk
Littelfuse Varistors 234V 100A 12pF 630In Stock
Min.: 1
Mult.: 1

MA MOVs PCB Mount Radial 234 VAC 322 VDC 670 V 3 mm 100 A 12 pF - 55 C + 85 C Bulk
Littelfuse Varistors 25V 40A 250pF 2.122In Stock
Min.: 1
Mult.: 1

MA MOVs PCB Mount Radial 22 VAC 28 VDC 39 V 86 V 3 mm 40 A 160 mJ 250 pF - 55 C + 85 C Bulk
Littelfuse Varistors 132V 100A 21pF 5.386In Stock
Min.: 1
Mult.: 1

MA MOVs PCB Mount Radial 132 VAC 181 VDC 220 V 380 V 3 mm 100 A 800 mJ 21 pF - 55 C + 85 C Bulk
Littelfuse Varistors 100A 120V 40pF 1.310In Stock
Min.: 1
Mult.: 1

MA MOVs PCB Mount Radial 72 VAC 97 VDC 120 V 220 V 3 mm 100 A 0.4 J 40 pF - 55 C + 85 C Bulk
Littelfuse Varistors 105V 100A 27pF 1.254In Stock
Min.: 1
Mult.: 1

MA MOVs PCB Mount Radial 125 VAC 152 VDC 180 V 290 V 3 mm 100 A 700 mJ 27 pF - 55 C + 85 C Bulk
Littelfuse Varistors 18V 40A 550pF 1.129In Stock
Min.: 1
Mult.: 1

MA MOVs PCB Mount Radial 9 VAC 13 VDC 18 V 49 V 3 mm 40 A 0.05 J 550 pF - 55 C + 85 C Bulk
Littelfuse Varistors 132V 100A 21pF 304In Stock
Min.: 1
Mult.: 1

MA MOVs PCB Mount Radial 138 VAC 191 VDC 220 V 360 V 3 mm 100 A 0.9 J 21 pF - 55 C + 85 C Bulk
Littelfuse Varistors 10V 40A 410pF 60In Stock
Min.: 1
Mult.: 1

MA MOVs PCB Mount Radial 14 VAC 18 VDC 22 V 51 V 3 mm 40 A 100 mJ 410 pF - 55 C + 85 C Bulk
Littelfuse Varistors 17V 40A 370pF 970In Stock
Min.: 1
Mult.: 1

MA MOVs PCB Mount Radial 17 VAC 22 VDC 27 V 59 V 3 mm 40 A 110 mJ 370 pF - 55 C + 85 C Bulk
Littelfuse Varistors 20V 40A 300pF 2.424In Stock
Min.: 1
Mult.: 1

MA MOVs PCB Mount Radial 20 VAC 26 VDC 33 V 67 V 3 mm 40 A 150 mJ 300 pF - 55 C + 85 C Bulk
Littelfuse Varistors 234V 100A 12pF 929In Stock
Min.: 1
Mult.: 1

MA MOVs PCB Mount Radial 242 VAC 334 VDC 390 V 640 V 3 mm 100 A 1.2 J 12 pF - 55 C + 85 C Bulk
Littelfuse Varistors 25V 40A 250pF 2.012In Stock
Min.: 1
Mult.: 1

MA MOVs PCB Mount Radial 25 VAC 31 VDC 39 V 79 V 3 mm 40 A 180 mJ 250 pF - 55 C + 85 C Bulk
Littelfuse Varistors 275V 100A 11pF 628In Stock
1.500Expected 5/12/2026
Min.: 1
Mult.: 1

MA MOVs PCB Mount Radial 253 VAC 349 VDC 430 V 740 V 3 mm 100 A 1.5 J 11 pF - 55 C + 85 C Bulk
Littelfuse Varistors 275V 100A 11pF 845In Stock
Min.: 1
Mult.: 1

MA MOVs PCB Mount Radial 264 VAC 365 VDC 430 V 700 V 3 mm 100 A 1.7 J 11 pF - 55 C + 85 C Bulk
Littelfuse Varistors 30V 40A 210pF 1.343In Stock
Min.: 1
Mult.: 1

MA MOVs PCB Mount Radial 27 VAC 34 VDC 47 V 99 V 3 mm 40 A 190 mJ 210 pF - 55 C + 85 C Bulk
Littelfuse Varistors 30V 40A 210pF 900In Stock
Min.: 1
Mult.: 1

MA MOVs PCB Mount Radial 30 VAC 38 VDC 47 V 90 V 3 mm 40 A 210 mJ 210 pF - 55 C + 85 C Bulk
Littelfuse Varistors 53V 40A 180pF 141In Stock
Min.: 1
Mult.: 1

MA MOVs PCB Mount Radial 32 VAC 40 VDC 56 V 117 V 3 mm 40 A 230 mJ 180 pF - 55 C + 85 C Bulk
Littelfuse Varistors 68V 40A 150pF 1.446In Stock
Min.: 1
Mult.: 1

MA MOVs PCB Mount Radial 40 VAC 56 VDC 68 V 127 V 3 mm 40 A 0.3 J 150 pF - 55 C + 85 C Bulk
Littelfuse Varistors 100V 100pF
2.998Expected 7/2/2026
Min.: 1
Mult.: 1

MA MOVs PCB Mount Radial 60 VAC 81 VDC 100 V 185 V 3 mm 40 A 0.45 J 100 pF - 55 C + 85 C Bulk
Littelfuse Varistors 10V 40A 410pF
3.000Expected 3/2/2026
Min.: 1
Mult.: 1

MA MOVs PCB Mount Radial 10 VAC 15 VDC 22 V 55 V 3 mm 40 A 0.09 J 410 pF - 55 C + 85 C Bulk