Potentiometers

Results: 15.766
Select Image Part # Mfr. Description Datasheet Availability Pricing (EUR) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Mounting Style Termination Style Product Number of Gangs Resistance Taper Orientation Power Rating Voltage Rating Tolerance Element Type Number of Turns Shaft Type Shaft Diameter Shaft Length Bushing Size Switch Type Number of Detents Type Life IP Rating Minimum Operating Temperature Maximum Operating Temperature Series Packaging
Vishay / Sfernice Potentiometers 4.7K 20% 4In Stock
Min.: 1
Mult.: 1

Panel Mount PC Pin MIL Style Potentiometers 1 Gang 4.7 kOhms Linear 1.5 W 20 % Cermet 1 Turn Smooth / Slotted Rotary Metal - 55 C + 125 C P13 Bulk
Vishay / Sfernice Potentiometers P16 NP 10M 20% A BO e3 24In Stock
Min.: 1
Mult.: 1
Panel Mount Solder Lug Knob Operating Potentiometers 1 Gang 10 MOhms Linear 10 mW 350 V 20 % Cermet 1 Turn Knurled / Serrated 10 mm 7 mm Rotary - 40 C + 85 C P16 Box
Vishay / Sfernice Potentiometers 3watts 47Kohms 10% 15In Stock
Min.: 1
Mult.: 1

Panel Mount Solder Lug MIL Style Potentiometers 1 Gang 47 kOhms Linear 1.91 W 300 V 10 % Cermet 1 Turn Smooth / Slotted 6 mm 25 mm No Switch Without Detent Fully Sealed 25000 Cycle IP67 - 55 C + 125 C PE30 Bulk
ETI Systems Potentiometers 10K ohm 10% 12.95mm 36In Stock
Min.: 1
Mult.: 1

Panel Mount Solder Lug MIL Style Potentiometers 1 Gang 10 kOhms Linear 500 mW (1/2 W) 350 V 10 % Carbon 1 Turn Smooth / Slotted 3.18 mm 15.88 mm No Switch Without Detent Rotary 25000 Cycle - 65 C + 125 C RV6 Bulk
Bourns Potentiometers 9mm 1Mohms Single Cup 249In Stock
Min.: 1
Mult.: 1
Panel Mount Through Hole Audio Potentiometers 1 Gang 1 MOhms Linear Vertical 250 mW (1/4 W) 20 % Conductive Plastic 1 Turn Flatted / D Without Detent Panel Control IP67 - 40 C + 125 C 3310 Tube
Bourns Potentiometers 9mm 1Kohms Single Cup 209In Stock
Min.: 1
Mult.: 1

PCB Mount PC Pin Potentiometers 1 Gang 1 kOhms Linear Vertical 250 mW (1/4 W) 16 VDC 20 % Conductive Plastic 1 Turn Smooth / Slotted 3.18 mm 19.05 mm No Switch Without Detent Control Potentiometer 50000 Cycle IP67 - 40 C + 125 C 3310 Tube
Bourns Potentiometers 6MM PANEL CONTRL 50K ST COND PLASTIC 52In Stock
Min.: 1
Mult.: 1

PCB Mount PC Pin Potentiometers 1 Gang 50 kOhms Linear Vertical 250 mW (1/4 W) 200 VAC 20 % Conductive Plastic 1 Turn Smooth / Slotted 2.36 mm 12.7 mm No Switch Without Detent Control Potentiometer 50000 Cycle IP67 + 1 C + 125 C 3360 Tray
Bourns Potentiometers 6MM PANEL CONTRL 20K ST COND PLASTIC 123In Stock
Min.: 1
Mult.: 1

PCB Mount PC Pin Potentiometers 1 Gang 20 kOhms Linear Vertical 250 mW (1/4 W) 200 VAC 20 % Conductive Plastic 1 Turn Smooth / Slotted 2.36 mm 12.7 mm No Switch Without Detent Control Potentiometer 50000 Cycle IP67 + 1 C + 125 C 3360 Tray
Bourns Potentiometers 6MM PANL CONTRL 500K ST COND PLASTIC 72In Stock
Min.: 1
Mult.: 1
Panel Mount Through Hole Potentiometers 1 Gang 500 kOhms Linear Vertical 250 mW (1/4 W) 20 % Conductive Plastic 1 Turn Smooth / Slotted 2.36 mm 6.35 mm Rotary 3360 Tray
Bourns Potentiometers 100K 20% 5/8" SQ ST 123In Stock
Min.: 1
Mult.: 1

PCB Mount Through Hole Potentiometers 1 Gang 100 kOhms Linear Horizontal 1 W 350 VAC 20 % Conductive Plastic 1 Turn Smooth / Slotted 4 mm 22 mm No Switch Without Detent Long Life 100000 Cycle IP40 - 40 C + 125 C 91 Tray
Bourns Potentiometers 25K Audio Pot 57In Stock
Min.: 1
Mult.: 1

Panel Mount Solder Lug Guitar Potentiometers 1 Gang 25 kOhms Audio 250 mW (1/4 W) 350 VAC 20 % Conductive Plastic 1 Turn Knurled / Serrated 6 mm 17.4 mm No Switch Without Detent Long Life 100000 Cycle IP40 - 40 C + 125 C 95 Tray
Bourns Potentiometers 50K 20% Sq 22mm Single Turn 20In Stock
270Expected 3/30/2026
Min.: 1
Mult.: 1

Panel Mount Through Hole Potentiometers 1 Gang 50 kOhms Linear Vertical 750 mW (3/4 W) 350 VAC 20 % Conductive Plastic 1 Turn Smooth / Slotted 6.35 mm 19 mm No Switch Center Detent Slimline 50000 Cycle IP40 - 1 C + 125 C PC Tray
Bourns Potentiometers 2.5K 20% Sq 22mm Single Turn 183In Stock
Min.: 1
Mult.: 1

Panel Mount Through Hole Potentiometers 1 Gang 2.5 kOhms Linear Vertical 750 mW (3/4 W) 350 VAC 20 % Conductive Plastic 1 Turn Smooth / Slotted 6 mm 24 mm No Switch Without Detent Slimline 50000 Cycle IP40 - 1 C + 125 C PC Tray
Bourns Potentiometers 685In Stock
Min.: 1
Mult.: 1
PCB Mount PC Pin Potentiometers 1 Gang 100 kOhms Linear Vertical 200 mW (1/5 W) 200 VAC 20 % Carbon 1 Turn Flatted / D 6 mm 25 mm No Switch Center Detent Rotary 15000 Cycle IP30 - 10 C + 50 C
Vishay / Sfernice Potentiometers 1.5watt 10Kohms 20% 5In Stock
Min.: 1
Mult.: 1

Panel Mount Solder Lug MIL Style Potentiometers 1 Gang 10 kOhms 1.5 W 20 % Cermet 1 Turn Smooth / Slotted Rotary Metal - 55 C + 125 C P13 Bulk
Vishay / Sfernice Potentiometers 1.22watt 100Kohms 20% 3In Stock
Min.: 1
Mult.: 1

Panel Mount Solder Lug MIL Style Potentiometers 1 Gang 100 kOhms Linear 1.5 W 350 V 20 % Cermet 1 Turn Smooth / Slotted 4 mm 22 mm No Switch Without Detent Fully Sealed 25000 Cycle IP67 - 55 C + 125 C P13 Bulk
Vishay / Sfernice Potentiometers P16 NP 50U 10% A BO e3 17In Stock
Min.: 1
Mult.: 1
Panel Mount Solder Lug Knob Operating Potentiometers 1 Gang 50 Ohms Linear 1 W 10 % Cermet 1 Turn Knurled / Serrated 10 mm 7 mm Rotary - 40 C + 85 C P16 Box
Vishay / Sfernice Potentiometers 470Kohms 20% Linear Audio/Plastic black 8In Stock
Min.: 1
Mult.: 1

Panel Mount Solder Lug Knob Operating Potentiometers 1 Gang 470 kOhms Linear 260 mW 350 V 20 % Conductive Plastic 1 Turn Knurled / Serrated 10 mm 7 mm No Switch Without Detent Rotary 50000 Cycle IP67 - 40 C + 85 C PA16 Bulk
Vishay / Sfernice Potentiometers PE30 AC 47K 10% A BO e3 20In Stock
Min.: 1
Mult.: 1

Panel Mount Solder Lug MIL Style Potentiometers 1 Gang 47 kOhms Linear 1.91 W 300 V 10 % Cermet 1 Turn Smooth / Slotted 6 mm 16 mm No Switch Without Detent Fully Sealed 25000 Cycle IP67 - 55 C + 125 C PE30 Bulk
Vishay / Sfernice Potentiometers PE30 AC 470K 10% A BO e3 14In Stock
Min.: 1
Mult.: 1

Panel Mount Solder Lug MIL Style Potentiometers 1 Gang 470 kOhms Linear 190 mW 10 % Cermet 1 Turn Smooth / Slotted 6 mm 16 mm Fully Sealed 25000 Cycle IP67 - 55 C + 125 C PE30 Bulk
Vishay / Sfernice Potentiometers 5Kohms 20% 25mm Slotted 2In Stock
Min.: 1
Mult.: 1

Panel Mount Wire Lead Power Potentiometers 1 Gang 5 kOhms Linear 6 W 173 V 20 % Cermet 1 Turn Smooth / Slotted 6 mm 25 mm No Switch Without Detent Fully Sealed 25000 Cycle IP67 - 55 C + 125 C PE60 Bulk
Bourns Potentiometers 9mm 500Kohms Single Cup 200In Stock
Min.: 1
Mult.: 1

PCB Mount PC Pin Potentiometers 1 Gang 500 kOhms Linear Vertical 250 mW (1/4 W) 16 VDC 20 % Conductive Plastic 1 Turn Flatted / D 3.18 mm 12.7 mm No Switch Without Detent Control Potentiometer 50000 Cycle IP67 - 40 C + 125 C 3310 Tube
Bourns Potentiometers 9mm 20Kohms Single Cup 100In Stock
Min.: 1
Mult.: 1

PCB Mount PC Pin Potentiometers 1 Gang 20 kOhms Linear Vertical 250 mW (1/4 W) 16 VDC 20 % Conductive Plastic 1 Turn Flatted / D 3.18 mm 5.59 mm No Switch Without Detent Control Potentiometer 50000 Cycle IP67 - 40 C + 125 C 3310 Tube
Bourns Potentiometers 1/2" 1TURN 10K 10% SQ PANEL CONTROL 60In Stock
Min.: 1
Mult.: 1

Panel Mount Solder Lug Potentiometers 1 Gang 10 kOhms Linear 1 W 350 VAC 10 % Cermet 1 Turn Smooth / Slotted 3.18 mm 19 mm No Switch Without Detent Control Potentiometer 25000 Cycle IP64 + 1 C + 125 C 53 Tray
Bourns Potentiometers 1M 20% Sq 22mm Single Turn 87In Stock
Min.: 1
Mult.: 1

PCB Mount Through Hole Potentiometers 1 Gang 1 MOhms Linear Vertical 750 mW (3/4 W) 350 VAC 20 % Conductive Plastic 1 Turn Smooth / Slotted 6 mm 19 mm No Switch Without Detent Slimline 50000 Cycle IP40 - 1 C + 125 C PC Tray