Vishay Thick Film Resistors - SMD

Results: 67.749
Select Image Part # Mfr. Description Datasheet Availability Pricing (EUR) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Packaging Series Resistance Power Rating Tolerance Temperature Coefficient Minimum Operating Temperature Maximum Operating Temperature Voltage Rating Case Code - in Case Code - mm Length Width Height Application Features Qualification
Vishay Thick Film Resistors - SMD D11/CRCW0603 100 23R7 1% ET6 E3 19.293In Stock
Min.: 1
Mult.: 1

D/CRCW e3 23.7 Ohms 125 mW (1/8 W) 1 % 100 PPM / C - 55 C + 155 C 75 V 0603 1608 1.55 mm (0.061 in) 0.85 mm (0.033 in) 0.45 mm (0.018 in) Automotive Grade AEC-Q200
Vishay Thick Film Resistors - SMD D10/CRCW0402 100 24K 1% EF4 e3 48.300In Stock
Min.: 1
Mult.: 1

D/CRCW e3 24 kOhms 100 mW (1/10 W) 1 % 100 PPM / C - 55 C + 155 C 75 V 0402 1005 1 mm (0.039 in) 0.5 mm (0.02 in) 0.35 mm (0.014 in) Automotive Grade AEC-Q200
Vishay Thick Film Resistors - SMD CRCW2512 10 5% 200 R82 3.760In Stock
Min.: 1
Mult.: 1

D/CRCW 10 Ohms 1 W 5 % 200 PPM / C - 55 C + 155 C 500 V 2512 6332 6.3 mm (0.248 in) 3.15 mm (0.124 in) 0.6 mm (0.024 in)
Vishay Thick Film Resistors - SMD D10/CRCW0402 200 82K 5% EF4 e3 48.568In Stock
Min.: 1
Mult.: 1

D/CRCW e3 82 kOhms 100 mW (1/10 W) 5 % 200 PPM / C - 55 C + 155 C 75 V 0402 1005 1 mm (0.039 in) 0.5 mm (0.02 in) 0.35 mm (0.014 in) Automotive Grade AEC-Q200
Vishay / Sfernice Thick Film Resistors - SMD DTO 25 C 10U 5% R500 E3 249In Stock
Min.: 1
Mult.: 1
Reel: 500

Reel, Cut Tape, MouseReel DTO 10 Ohms 25 W 5 % 150 PPM / C - 55 C + 150 C 500 V 3232 8182 8.2 mm (0.323 in) 7.3 mm (0.287 in) 2.8 mm (0.11 in) Automotive Grade
Vishay Thick Film Resistors - SMD D10/CRCW0402 100 1K65 1% EF4 e3 48.047In Stock
Min.: 1
Mult.: 1

D/CRCW e3 1.65 kOhms 100 mW (1/10 W) 1 % 100 PPM / C - 55 C + 155 C 75 V 0402 1005 1 mm (0.039 in) 0.5 mm (0.02 in) 0.35 mm (0.014 in) Automotive Grade AEC-Q200
Vishay Thick Film Resistors - SMD D11/CRCW0603 100 12R 1% ET6 e3 19.996In Stock
Min.: 1
Mult.: 1

D/CRCW e3 12 Ohms 125 mW (1/8 W) 1 % 100 PPM / C - 55 C + 155 C 75 V 0603 1608 1.55 mm (0.061 in) 0.85 mm (0.033 in) 0.45 mm (0.018 in) Automotive Grade AEC-Q200
Vishay Thick Film Resistors - SMD D11/CRCW0603 100 2K43 1% ET6 e3 19.643In Stock
Min.: 1
Mult.: 1

D/CRCW e3 2.43 kOhms 125 mW (1/8 W) 1 % 100 PPM / C - 55 C + 155 C 75 V 0603 1608 1.55 mm (0.061 in) 0.85 mm (0.033 in) 0.45 mm (0.018 in) Automotive Grade AEC-Q200
Vishay Thick Film Resistors - SMD D11/CRCW0603 100 240R 1% ET3 E3 9.735In Stock
Min.: 1
Mult.: 1

Vishay Thick Film Resistors - SMD D11/CRCW0603 100 7K15 1% ET6 E3 19.700In Stock
Min.: 1
Mult.: 1

D/CRCW e3 7.15 kOhms 125 mW (1/8 W) 1 % 100 PPM / C - 55 C + 155 C 75 V 0603 1608 1.55 mm (0.061 in) 0.85 mm (0.033 in) 0.45 mm (0.018 in) Automotive Grade AEC-Q200
Vishay Thick Film Resistors - SMD CRCW2512 100 10K 1% E82 E3 3.927In Stock
Min.: 1
Mult.: 1

CRCW e3 10 kOhms 1 W 1 % 100 PPM / C - 55 C + 155 C 500 V 2512 6332 6.3 mm (0.248 in) 3.15 mm (0.124 in) 0.6 mm (0.024 in) Automotive Grade
Vishay Thick Film Resistors - SMD CRCW0402 14.3 1% 100 RT7 9.465In Stock
Min.: 1
Mult.: 1

Reel D/CRCW 14.3 Ohms 62.5 mW (1/16 W) 1 % 100 PPM / C - 55 C + 155 C 50 V 0402 1005 1 mm (0.039 in) 0.5 mm (0.02 in) 0.35 mm (0.014 in)
Vishay Thick Film Resistors - SMD CRCW0402 4.32 1% 100 RT7 9.950In Stock
Min.: 1
Mult.: 1

Reel D/CRCW 4.32 Ohms 62.5 mW (1/16 W) 1 % 100 PPM / C - 55 C + 155 C 50 V 0402 1005 1 mm (0.039 in) 0.5 mm (0.02 in) 0.35 mm (0.014 in)
Vishay CRCW251213R0KNEGIF
Vishay Thick Film Resistors - SMD CRCW2512-IF 200 13R 10% E67 e3 1.400In Stock
Min.: 1
Mult.: 1

Vishay CHP2010K1001FWT
Vishay Thick Film Resistors - SMD 100In Stock
Min.: 1
Mult.: 1

Vishay / Techno Thick Film Resistors - SMD CRHV1206AF1G1%100EFe3 30.450In Stock
Min.: 1
Mult.: 1
Reel: 4.000

Reel, Cut Tape CRHV 1 GOhms 300 mW 1 % 100 PPM / C - 55 C + 155 C 1.5 kV 1206 3216 3.175 mm (0.125 in) 1.6 mm (0.063 in) 0.635 mm (0.025 in) High Voltage
Vishay / Dale Thick Film Resistors - SMD 7.5Kohms 1% 100ppm 23.900In Stock
Min.: 1
Mult.: 1
Reel: 10.000

Reel, Cut Tape, MouseReel RCC e3 7.5 kOhms 125 mW (1/8 W) 1 % 100 PPM / C - 55 C + 155 C 75 V 0402 1005 1 mm (0.039 in) 0.5 mm (0.02 in) 0.35 mm (0.014 in)
Vishay Thick Film Resistors - SMD RCWPM-7225 82 2% K M55342K05B82G0M T03 50In Stock
Min.: 1
Mult.: 1
M55342
Vishay Thick Film Resistors - SMD 3/4watt 25.5ohns 1% High Power AEC-Q200 4.181In Stock
5.000Expected 3/26/2026
Min.: 1
Mult.: 1
Reel: 5.000

Reel, Cut Tape, MouseReel CRCW-HP e3 25.5 Ohms 750 mW (3/4 W) 1 % 100 PPM / C - 55 C + 155 C 200 V 1206 3216 3.1 mm (0.122 in) 1.6 mm (0.063 in) 0.5 mm (0.02 in) Automotive Grade Anti-Pulse Resistors
Vishay / Draloric Thick Film Resistors - SMD RCV2512 200 1M0 5% E67 e3 915In Stock
Min.: 1
Mult.: 1
Reel: 2.000

Reel, Cut Tape, MouseReel RCV e3 1 MOhms 1 W 5 % 200 PPM / C - 55 C + 155 C 3 kV 2512 6332 6.3 mm (0.248 in) 3.15 mm (0.124 in) 0.6 mm (0.024 in) High Voltage Wrap-Around Termination
Vishay Thick Film Resistors - SMD 250watt 220K 10% Dia Connections, 7kV Dielectric Strength 5In Stock
Min.: 1
Mult.: 1

Bulk RPS 250 220 kOhms 250 W 10 % 150 PPM / C - 55 C + 125 C 5 kV 57 mm 73 mm 28 mm
Vishay Thick Film Resistors - SMD CRCW0402-HP 100 2R49 1% ET7 E3 9.740In Stock
Min.: 1
Mult.: 1
Reel: 10.000

Reel, Cut Tape, MouseReel CRCW-HP e3 2.49 Ohms 200 mW (1/5 W) 1 % 100 PPM / C - 55 C + 155 C 50 V 0402 1005 1 mm (0.039 in) 0.5 mm (0.02 in) 0.3 mm (0.012 in) Anti-Pulse Resistors
Vishay Thick Film Resistors - SMD CRCW2010-HP 100 511R 1% E3 2.858In Stock
Min.: 1
Mult.: 1
Reel: 4.000

Reel, Cut Tape, MouseReel CRCW-HP e3 511 Ohms 1 W 1 % 100 PPM / C - 55 C + 155 C 400 V 2010 5025 5 mm (0.197 in) 2.5 mm (0.098 in) 0.6 mm (0.024 in) Automotive Grade Anti-Pulse Resistors
Vishay Thick Film Resistors - SMD RCA1206 270R 5% 200 ET1 E3 13.436In Stock
Min.: 1
Mult.: 1
Reel: 5.000

Reel, Cut Tape RCA e3 270 Ohms 1 W 5 % 200 PPM / C - 55 C + 155 C 200 V 1206 3216 3.2 mm (0.126 in) 1.6 mm (0.063 in) 0.55 mm (0.022 in) Anti-Sulfur Resistors
Vishay / Dale Thick Film Resistors - SMD 6.8Kohms 1% 100ppm 10.169In Stock
Min.: 1
Mult.: 1
Reel: 5.000

Reel, Cut Tape, MouseReel RCC e3 6.8 kOhms 250 mW (1/4 W) 1 % 100 PPM / C - 55 C + 155 C 200 V 0805 2012 2 mm (0.079 in) 1.25 mm (0.049 in) 0.5 mm (0.02 in)