Bourns Thick Film Resistors - SMD

Results: 5.722
Select Image Part # Mfr. Description Datasheet Availability Pricing (EUR) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Packaging Series Resistance Power Rating Tolerance Temperature Coefficient Minimum Operating Temperature Maximum Operating Temperature Voltage Rating Case Code - in Case Code - mm Length Width Height Application Features Qualification
Bourns Thick Film Resistors - SMD WideRes 0612 1.2KR 1% 1W TC100 3.968In Stock
Min.: 1
Mult.: 1
Reel: 5.000

Reel, Cut Tape, MouseReel CWM-Q 1.2 kOhms 1 W 1 % 100 PPM / C - 55 C + 155 C 200 V 0612 (Reversed) 1632 (Reversed) 1.6 mm (0.063 in) 3.2 mm (0.126 in) 0.25 mm (0.01 in) Automotive Grade
Bourns Thick Film Resistors - SMD WideRes 0612 464R 1% 1W TC100 4.000In Stock
Min.: 1
Mult.: 1
Reel: 5.000

Reel, Cut Tape, MouseReel CWM-Q 464 Ohms 1 W 1 % 100 PPM / C - 55 C + 155 C 200 V 0612 (Reversed) 1632 (Reversed) 1.6 mm (0.063 in) 3.2 mm (0.126 in) 0.25 mm (0.01 in) Automotive Grade
Bourns Thick Film Resistors - SMD WideRes 0612 43R 1% 1W TC100 3.984In Stock
Min.: 1
Mult.: 1
Reel: 5.000

Reel, Cut Tape, MouseReel CWM-Q 43 Ohms 1 W 1 % 100 PPM / C - 55 C + 155 C 200 V 0612 (Reversed) 1632 (Reversed) 1.6 mm (0.063 in) 3.2 mm (0.126 in) 0.25 mm (0.01 in) Automotive Grade
Bourns Thick Film Resistors - SMD WideRes 0612 1.2R 1% 1W TC200 4.000In Stock
Min.: 1
Mult.: 1
Reel: 5.000

Reel, Cut Tape, MouseReel CWM-Q 1.2 Ohms 1 W 1 % 100 PPM / C - 55 C + 155 C 200 V 0612 (Reversed) 1632 (Reversed) 1.6 mm (0.063 in) 3.2 mm (0.126 in) 0.25 mm (0.01 in) Automotive Grade
Bourns Thick Film Resistors - SMD POWER RESISTOR 1% 6.981In Stock
Min.: 1
Mult.: 1
Reel: 500

Reel, Cut Tape, MouseReel PWR163S 5 Ohms 25 W 1 % 100 PPM / C - 55 C + 155 C 250 V 3232 8182 8.13 mm (0.32 in) 8.22 mm (0.324 in) 2.8 mm (0.11 in) High Frequency
Bourns Thick Film Resistors - SMD POWER RESISTOR 5% 12.815In Stock
Min.: 1
Mult.: 1
Reel: 500

Reel, Cut Tape, MouseReel PWR163S 5 Ohms 25 W 5 % 100 PPM / C - 55 C + 155 C 250 V 3232 8182 8.13 mm (0.32 in) 8.22 mm (0.324 in) 2.8 mm (0.11 in) High Frequency
Bourns Thick Film Resistors - SMD POWER RESISTOR 1% 980In Stock
Min.: 1
Mult.: 1
Reel: 500

Reel, Cut Tape PWR263S-35 470 Ohms 35 W 1 % 100 PPM / C - 55 C + 155 C 250 V TO-263-2 (D2PAK) TO-263-2 (D2PAK) 10.1 mm (0.398 in) 4.5 mm (0.177 in) 10.4 mm (0.409 in) High Power AEC-Q200
Bourns Thick Film Resistors - SMD POWER RESISTOR 1% 849In Stock
Min.: 1
Mult.: 1
Reel: 500

Reel, Cut Tape, MouseReel PWR163S 7.5 Ohms 1 %
Bourns Thick Film Resistors - SMD 0.5Ohms 1% 250V 1.067In Stock
Min.: 1
Mult.: 1
Reel: 500
Reel, Cut Tape, MouseReel PWR263S-35 500 mOhms 35 W 1 % 100 PPM / C - 55 C + 155 C 250 V TO-263-2 (D2PAK) TO-263-2 (D2PAK) 10.1 mm (0.398 in) 4.5 mm (0.177 in) 10.4 mm (0.409 in) General Purpose AEC-Q200
Bourns Thick Film Resistors - SMD POWER RESISTOR 1% 1.290In Stock
Min.: 1
Mult.: 1
Reel: 500

Reel, Cut Tape, MouseReel PWR163S 750 mOhms 25 W 1 % 100 PPM / C - 55 C + 155 C 2 kV TO-252-2 (DPAK) TO-252-2 (DPAK) 8.13 mm (0.32 in) 2.79 mm (0.11 in) 8.22 mm (0.324 in) General Purpose
Bourns Thick Film Resistors - SMD POWER RESISTOR 1% 765In Stock
Min.: 1
Mult.: 1
Reel: 500

Reel, Cut Tape, MouseReel PWR163S 27 Ohms 1 %
Bourns Thick Film Resistors - SMD 510 ohm 1% 1.032.070In Stock
Min.: 1
Mult.: 1
Reel: 5.000

Reel, Cut Tape, MouseReel CR0603 510 Ohms 100 mW (1/10 W) 1 % 100 PPM / C - 55 C + 155 C 75 V 0603 1608 1.6 mm (0.063 in) 0.8 mm (0.031 in) 0.45 mm (0.018 in) General Purpose
Bourns Thick Film Resistors - SMD ResA-AS 2512 47k 1% 1W TC100 8.565In Stock
Min.: 1
Mult.: 1
Reel: 4.000

Reel, Cut Tape, MouseReel CR-A-AS 47 kOhms 1 W 1 % 100 PPM / C - 55 C + 155 C 200 V 2512 6332 6.3 mm (0.248 in) 3.2 mm (0.126 in) 0.6 mm (0.024 in) General Purpose Anti-Sulfur Resistors AEC-Q200
Bourns Thick Film Resistors - SMD ResA 2512 10k 5% 1W TC200 52.775In Stock
Min.: 1
Mult.: 1
Reel: 4.000

Reel, Cut Tape, MouseReel CR-A 10 kOhms 1 W 5 % 200 PPM / C - 55 C + 155 C 200 V 2512 6332 6.3 mm (0.248 in) 3.2 mm (0.126 in) 0.6 mm (0.024 in) General Purpose AEC-Q200
Bourns Thick Film Resistors - SMD 25watts 5% 10K Ohm DPAK 1.531In Stock
Min.: 1
Mult.: 1
Tube PWR163S 10 kOhms 25 W 5 % 100 PPM / C - 55 C + 155 C 2 kV TO-252-2 (DPAK) TO-252-2 (DPAK) 8.13 mm (0.32 in) 2.79 mm (0.11 in) 8.22 mm (0.324 in) High Frequency
Bourns Thick Film Resistors - SMD POWER RESISTOR 945In Stock
Min.: 1
Mult.: 1
Reel: 500

Reel, Cut Tape, MouseReel PWR163S 250 mOhms 25 W 1 % 100 PPM / C - 55 C + 155 C TO-252-2 (DPAK) TO-252-2 (DPAK) 8.13 mm (0.32 in) 7.24 mm (0.285 in) 2.79 mm (0.11 in) High Frequency
Bourns Thick Film Resistors - SMD .200KOhms 1% 250V 999In Stock
Min.: 1
Mult.: 1
Reel: 500
Reel, Cut Tape, MouseReel PWR263S-35 200 mOhms 1 % 250 V TO-263-2 (D2PAK) TO-263-2 (D2PAK) AEC-Q200
Bourns Thick Film Resistors - SMD 0603 120 OHMS 5% 1/10WATT 1.151.659In Stock
Min.: 1
Mult.: 1
Reel: 5.000

Reel, Cut Tape, MouseReel CR0603 120 Ohms 100 mW (1/10 W) 5 % 200 PPM / C - 55 C + 155 C 75 V 0603 1608 1.6 mm (0.063 in) 0.8 mm (0.031 in) 0.45 mm (0.018 in) General Purpose
Bourns Thick Film Resistors - SMD 24.9K ohm 1% 1.035.903In Stock
Min.: 1
Mult.: 1
Reel: 5.000

Reel, Cut Tape, MouseReel CR0603 24.9 kOhms 100 mW (1/10 W) 1 % 100 PPM / C - 55 C + 155 C 75 V 0603 1608 1.6 mm (0.063 in) 0.8 mm (0.031 in) 0.45 mm (0.018 in) General Purpose
Bourns Thick Film Resistors - SMD 330 ohm 1% 1.556.658In Stock
Min.: 1
Mult.: 1
Reel: 5.000

Reel, Cut Tape, MouseReel CR0603 330 Ohms 100 mW (1/10 W) 1 % 100 PPM / C - 55 C + 155 C 75 V 0603 1608 1.6 mm (0.063 in) 0.8 mm (0.031 in) 0.45 mm (0.018 in) General Purpose
Bourns Thick Film Resistors - SMD 25watts 5% 5 Ohm DPAK 806In Stock
Min.: 1
Mult.: 1

Tube PWR163S 5 Ohms 25 W 5 % 100 PPM / C - 55 C + 155 C 2 kV TO-252-2 (DPAK) TO-252-2 (DPAK) 8.13 mm (0.32 in) 2.79 mm (0.11 in) 8.22 mm (0.324 in) High Frequency
Bourns Thick Film Resistors - SMD POWER RESISTOR 1% 771In Stock
Min.: 1
Mult.: 1
Reel: 500

Reel, Cut Tape, MouseReel PWR163S 400 mOhms 25 W 1 % 100 PPM / C - 55 C + 155 C 250 V 3232 8182 8.13 mm (0.32 in) 8.22 mm (0.324 in) 2.8 mm (0.11 in) High Frequency
Bourns Thick Film Resistors - SMD 8.2Ohms 1% 250V 959In Stock
Min.: 1
Mult.: 1
Reel: 500
Reel, Cut Tape, MouseReel PWR263S-35 8.2 Ohms 35 W 1 % 100 PPM / C - 55 C + 155 C 250 V TO-263-2 (D2PAK) TO-263-2 (D2PAK) 10.1 mm (0.398 in) 4.5 mm (0.177 in) 10.4 mm (0.409 in) General Purpose AEC-Q200
Bourns Thick Film Resistors - SMD 150K 1% 1/10W 1.160.214In Stock
Min.: 1
Mult.: 1
Reel: 5.000

Reel, Cut Tape, MouseReel CR0603 150 kOhms 100 mW (1/10 W) 1 % 100 PPM / C - 55 C + 155 C 75 V 0603 1608 1.6 mm (0.063 in) 0.8 mm (0.031 in) 0.45 mm (0.018 in) General Purpose
Bourns Thick Film Resistors - SMD 5.1K ohm 1% 1.715.786In Stock
Min.: 1
Mult.: 1
Reel: 5.000

Reel, Cut Tape, MouseReel CR0603 5.1 kOhms 100 mW (1/10 W) 1 % 100 PPM / C - 55 C + 155 C 75 V 0603 1608 1.6 mm (0.063 in) 0.8 mm (0.031 in) 0.45 mm (0.018 in) General Purpose