WRM-HP Series MELF Resistors

Results: 569
Select Image Part # Mfr. Description Datasheet Availability Pricing (EUR) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Series Resistance Power Rating Tolerance Temperature Coefficient Minimum Operating Temperature Maximum Operating Temperature Voltage Rating Case Code - mm Diameter Length Qualification Packaging
Welwyn Components / TT Electronics MELF Resistors 1/4W 0.22 Ohm 1% 8.728In Stock
Min.: 1
Mult.: 1
Reel: 3.000

WRM-HP 220 mOhms 400 mW 1 % 50 PPM / C - 55 C + 155 C 200 V MELF 0204 1.55 mm 3.7 mm AEC-Q200 Reel, Cut Tape, MouseReel
Welwyn Components / TT Electronics MELF Resistors 2.680In Stock
Min.: 1
Mult.: 1
Reel: 2.000

WRM-HP 301 kOhms 1 W 1 % 50 PPM / C - 55 C + 155 C 700 V MELF 0207 2.4 mm 6.1 mm Reel, Cut Tape
Welwyn Components / TT Electronics MELF Resistors 1/4W 5.1 Ohm 1% 7.998In Stock
Min.: 1
Mult.: 1
Reel: 3.000

WRM-HP 5.1 Ohms 400 mW 1 % 50 PPM / C - 55 C + 155 C 200 V MELF 0204 1.55 mm 3.7 mm AEC-Q200 Reel, Cut Tape, MouseReel
Welwyn Components / TT Electronics MELF Resistors 2/5W 3K Ohm 1% 4.362In Stock
Min.: 1
Mult.: 1
Reel: 2.000

WRM-HP 3 kOhms 1 W 1 % 50 PPM / C - 55 C + 155 C 350 V MELF 0207 2.4 mm 6.1 mm AEC-Q200 Reel, Cut Tape, MouseReel
Welwyn Components / TT Electronics MELF Resistors 2/5W 4.3 Ohm 1% 6.625In Stock
Min.: 1
Mult.: 1
Reel: 2.000

WRM-HP 4.3 Ohms 1 W 1 % 50 PPM / C - 55 C + 155 C 350 V MELF 0207 2.4 mm 6.1 mm AEC-Q200 Reel, Cut Tape, MouseReel
Welwyn Components / TT Electronics MELF Resistors 2/5W 360 Ohm 1% 3.850In Stock
Min.: 1
Mult.: 1
Reel: 2.000

WRM-HP 360 Ohms 1 W 1 % 50 PPM / C - 55 C + 155 C 350 V MELF 0207 2.4 mm 6.1 mm AEC-Q200 Reel, Cut Tape, MouseReel
Welwyn Components / TT Electronics MELF Resistors 2/5W 510 Ohm 1% 5.085In Stock
Min.: 1
Mult.: 1
Reel: 2.000

WRM-HP 510 Ohms 1 W 1 % 50 PPM / C - 55 C + 155 C 350 V MELF 0207 2.4 mm 6.1 mm AEC-Q200 Reel, Cut Tape, MouseReel
Welwyn Components / TT Electronics MELF Resistors 2/5W 620 Ohm 1% 7.808In Stock
Min.: 1
Mult.: 1
Reel: 2.000

WRM-HP 620 Ohms 1 W 1 % 50 PPM / C - 55 C + 155 C 350 V MELF 0207 2.4 mm 6.1 mm AEC-Q200 Reel, Cut Tape, MouseReel
Welwyn Components / TT Electronics MELF Resistors 1/4W 11K Ohm 1% 8.900In Stock
Min.: 1
Mult.: 1
Reel: 3.000

WRM-HP 11 kOhms 400 mW 1 % 50 PPM / C - 55 C + 155 C 200 V MELF 0204 1.55 mm 3.7 mm AEC-Q200 Reel, Cut Tape, MouseReel
Welwyn Components / TT Electronics MELF Resistors 1/4W 1M Ohm 1% 4.496In Stock
Min.: 1
Mult.: 1
Reel: 3.000

WRM-HP 1 MOhms 400 mW 1 % 50 PPM / C - 55 C + 155 C 200 V MELF 0204 1.55 mm 3.7 mm AEC-Q200 Reel, Cut Tape, MouseReel
Welwyn Components / TT Electronics MELF Resistors 1/4W 1.3 Ohm 1% 7.875In Stock
Min.: 1
Mult.: 1
Reel: 3.000

WRM-HP 1.3 Ohms 400 mW 1 % 50 PPM / C - 55 C + 155 C 200 V MELF 0204 1.55 mm 3.7 mm AEC-Q200 Reel, Cut Tape, MouseReel
Welwyn Components / TT Electronics MELF Resistors 1/4W 1.8 Ohm 1% 8.627In Stock
Min.: 1
Mult.: 1
Reel: 3.000

WRM-HP 1.8 Ohms 400 mW 1 % 50 PPM / C - 55 C + 155 C 200 V MELF 0204 1.55 mm 3.7 mm AEC-Q200 Reel, Cut Tape, MouseReel
Welwyn Components / TT Electronics MELF Resistors 1/4W 20K Ohm 1% 8.900In Stock
Min.: 1
Mult.: 1
Reel: 3.000

WRM-HP 20 kOhms 400 mW 1 % 50 PPM / C - 55 C + 155 C 200 V MELF 0204 1.55 mm 3.7 mm AEC-Q200 Reel, Cut Tape, MouseReel
Welwyn Components / TT Electronics MELF Resistors 1/4W 2K Ohm 1% 4.740In Stock
Min.: 1
Mult.: 1
Reel: 3.000

WRM-HP 2 kOhms 400 mW 1 % 50 PPM / C - 55 C + 155 C 200 V MELF 0204 1.55 mm 3.7 mm AEC-Q200 Reel, Cut Tape, MouseReel
Welwyn Components / TT Electronics MELF Resistors 1/4W 2.2 Ohm 1% 8.956In Stock
Min.: 1
Mult.: 1
Reel: 3.000

WRM-HP 2.2 Ohms 400 mW 1 % 50 PPM / C - 55 C + 155 C 200 V MELF 0204 1.55 mm 3.7 mm AEC-Q200 Reel, Cut Tape, MouseReel
Welwyn Components / TT Electronics MELF Resistors 1/4W 3.3 Ohm 1% 8.617In Stock
Min.: 1
Mult.: 1
Reel: 3.000

WRM-HP 3.3 Ohms 400 mW 1 % 50 PPM / C - 55 C + 155 C 200 V MELF 0204 1.55 mm 3.7 mm AEC-Q200 Reel, Cut Tape, MouseReel
Welwyn Components / TT Electronics MELF Resistors 1/4W 4.3K Ohm 1% 8.900In Stock
Min.: 1
Mult.: 1
Reel: 3.000

WRM-HP 4.3 kOhms 400 mW 1 % 50 PPM / C - 55 C + 155 C 200 V MELF 0204 1.55 mm 3.7 mm AEC-Q200 Reel, Cut Tape, MouseReel
Welwyn Components / TT Electronics MELF Resistors 1/4W 4.7 Ohm 1% 8.844In Stock
Min.: 1
Mult.: 1
Reel: 3.000

WRM-HP 4.7 Ohms 400 mW 1 % 50 PPM / C - 55 C + 155 C 200 V MELF 0204 1.55 mm 3.7 mm AEC-Q200 Reel, Cut Tape, MouseReel
Welwyn Components / TT Electronics MELF Resistors 1/4W 5.6 Ohm 1% 5.100In Stock
Min.: 1
Mult.: 1
Reel: 3.000

WRM-HP 5.6 Ohms 400 mW 1 % 50 PPM / C - 55 C + 155 C 200 V MELF 0204 1.55 mm 3.7 mm AEC-Q200 Reel, Cut Tape, MouseReel
Welwyn Components / TT Electronics MELF Resistors 1/4W 62 Ohm 1% 8.700In Stock
Min.: 1
Mult.: 1
Reel: 3.000

WRM-HP 62 Ohms 400 mW 1 % 50 PPM / C - 55 C + 155 C 200 V MELF 0204 1.55 mm 3.7 mm AEC-Q200 Reel, Cut Tape, MouseReel
Welwyn Components / TT Electronics MELF Resistors 1/4W 68 Ohm 1% 8.900In Stock
Min.: 1
Mult.: 1
Reel: 3.000

WRM-HP 68 Ohms 400 mW 1 % 50 PPM / C - 55 C + 155 C 200 V MELF 0204 1.55 mm 3.7 mm AEC-Q200 Reel, Cut Tape, MouseReel
Welwyn Components / TT Electronics MELF Resistors 1/4W 0.2 Ohm 1% 1.177In Stock
Min.: 1
Mult.: 1
Reel: 3.000

WRM-HP 200 mOhms 400 mW 1 % 50 PPM / C - 55 C + 155 C 200 V MELF 0204 1.55 mm 3.7 mm AEC-Q200 Reel, Cut Tape, MouseReel
Welwyn Components / TT Electronics MELF Resistors 2/5W 10 Ohm 1% 2.736In Stock
Min.: 1
Mult.: 1
Reel: 2.000

WRM-HP 10 Ohms 1 W 1 % 50 PPM / C - 55 C + 155 C 350 V MELF 0207 2.4 mm 6.1 mm AEC-Q200 Reel, Cut Tape, MouseReel
Welwyn Components / TT Electronics MELF Resistors 2/5W 15K Ohm 1% 283In Stock
Min.: 1
Mult.: 1
Reel: 2.000

WRM-HP 15 kOhms 1 W 1 % 50 PPM / C - 55 C + 155 C 350 V MELF 0207 2.4 mm 6.1 mm AEC-Q200 Reel, Cut Tape, MouseReel
Welwyn Components / TT Electronics MELF Resistors 2/5W 1K Ohm 1% 1.249In Stock
Min.: 1
Mult.: 1
Reel: 2.000

WRM-HP 1 kOhms 1 W 1 % 50 PPM / C - 55 C + 155 C 350 V MELF 0207 2.4 mm 6.1 mm AEC-Q200 Reel, Cut Tape, MouseReel