Murata RF Inductors - SMD

Results: 6.281
Select Image Part # Mfr. Description Datasheet Availability Pricing (EUR) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Type Package/Case Shielding Inductance Tolerance Maximum DC Current Maximum DC Resistance Saturation Current Minimum Operating Temperature Maximum Operating Temperature Q Minimum Self Resonant Frequency Termination Length Width Height Core Material Qualification Series Packaging
Murata Electronics RF Inductors - SMD 7.695In Stock
Min.: 1
Mult.: 1
Reel: 3.000

Wirewound 2.5 mm x 2 mm x 0.5 mm Unshielded 100 uH 5 % 9 Ohms - 40 C + 125 C 10 MHz Standard 2.5 mm 2 mm 0.9 mm AEC-Q200 LQH2HNH_03 Reel, Cut Tape, MouseReel
Murata Electronics RF Inductors - SMD 15.735In Stock
Min.: 1
Mult.: 1
Reel: 10.000

Wirewound 03015 (0804 metric) Unshielded 6.8 nH 0.5 nH 440 mA 140 mOhms - 55 C + 125 C 20 9 GHz Standard 0.8 mm 0.4 mm 0.4 mm LQW Reel, Cut Tape, MouseReel
Murata Electronics RF Inductors - SMD 4.183In Stock
Min.: 1
Mult.: 1
Reel: 3.000

Wirewound 2.5 mm x 2 mm x 0.5 mm Unshielded 10 uH 5 % 1.18 Ohms - 40 C + 125 C 30 MHz Standard 2.5 mm 2 mm 0.9 mm AEC-Q200 LQH2HNH_03 Reel, Cut Tape, MouseReel
Murata Electronics RF Inductors - SMD 4.638In Stock
Min.: 1
Mult.: 1
Reel: 3.000

Wirewound 2.5 mm x 2 mm x 0.5 mm Unshielded 1 uH 20 % 115 mOhms - 40 C + 125 C 150 MHz Standard 2.5 mm 2 mm 0.9 mm AEC-Q200 LQH2HNH_03 Reel, Cut Tape, MouseReel
Murata Electronics RF Inductors - SMD 4.910In Stock
Min.: 1
Mult.: 1
Reel: 3.000

Wirewound 2.5 mm x 2 mm x 0.5 mm Unshielded 3.9 uH 5 % 425 mOhms - 40 C + 125 C 75 MHz Standard 2.5 mm 2 mm 0.9 mm AEC-Q200 LQH2HNH_03 Reel, Cut Tape, MouseReel
Murata Electronics RF Inductors - SMD 22 NH 5% 50.446In Stock
Min.: 1
Mult.: 1
Reel: 4.000

Multilayer 0603 (1608 metric) Unshielded 22 nH 5 % 500 mA 500 mOhms - 40 C + 85 C 12 2.3 GHz Standard 1.6 mm 0.8 mm 0.8 mm Air LQG Reel, Cut Tape, MouseReel
Murata Electronics RF Inductors - SMD 27.900In Stock
Min.: 1
Mult.: 1
Reel: 30.000

Thin Film 01005 (0402 metric) Unshielded 800 pH 0.05 nH 900 mA 50 mOhms - 55 C + 125 C 14 19 GHz Standard 0.4 mm 0.2 mm 0.3 mm LQP Reel, Cut Tape
Murata Electronics RF Inductors - SMD 28.568In Stock
Min.: 1
Mult.: 1
Reel: 30.000

Thin Film Unshielded 2.5 nH 0.05 nH 450 mA 200 mOhms - 55 C + 125 C 14 11 GHz Standard 0.4 mm 0.2 mm 0.3 mm Ferrite LQP Reel, Cut Tape
Murata Electronics RF Inductors - SMD 2.4 NH 0.1% 27.100In Stock
Min.: 1
Mult.: 1
Reel: 15.000

Thin Film 0201 (0603 metric) Unshielded 2.4 nH 0.05 nH 600 mA 120 mOhms - 55 C + 125 C 20 9 GHz Standard 0.6 mm 0.3 mm 0.4 mm Ferrite LQP Reel, Cut Tape, MouseReel
Murata Electronics RF Inductors - SMD 7.5 NH 5% 507.158In Stock
Min.: 1
Mult.: 1
Reel: 15.000

Thin Film 0201 (0603 metric) Unshielded 7.5 nH 3 % 300 mA 600 mOhms - 55 C + 125 C 14 3.7 GHz Standard 0.6 mm 0.3 mm 0.3 mm Ferrite LQP Reel, Cut Tape, MouseReel
Murata Electronics RF Inductors - SMD Fixed IND 39nH 150mA NONAUTO 8.734In Stock
Min.: 1
Mult.: 1
Reel: 10.000

Wirewound Unshielded 39 nH 3 % 150 mA 1.5 Ohms - 55 C + 125 C 19 3.5 GHz Standard 0.8 mm 0.4 mm 0.4 mm LQW Reel, Cut Tape, MouseReel
Murata Electronics RF Inductors - SMD 38.220In Stock
Min.: 1
Mult.: 1
Reel: 10.000

Wirewound 0402 (1005 metric) Unshielded 13 nH 5 % 430 mA 210 mOhms - 55 C + 125 C 25 5 GHz Standard 1 mm 0.6 mm 0.5 mm AEC-Q200 LQW15AN_Z Reel, Cut Tape, MouseReel
Murata Electronics RF Inductors - SMD 4 NH 2% 20.994In Stock
Min.: 1
Mult.: 1
Reel: 10.000

Wirewound 0402 (1005 metric) Unshielded 4 nH 2 % 1.95 A 30 mOhms - 55 C + 125 C 30 10 GHz Standard 1 mm 0.6 mm 0.5 mm LQW15AN_80 Reel, Cut Tape, MouseReel
Murata Electronics RF Inductors - SMD 9.799In Stock
Min.: 1
Mult.: 1
Reel: 10.000

Wirewound 0402 (1005 metric) Unshielded 640 nH 10 % 240 mA 1.4 Ohms - 40 C + 125 C 870 MHz Standard 1.02 mm 0.55 mm 0.55 mm LQW Reel, Cut Tape, MouseReel
Murata Electronics RF Inductors - SMD 96 NH 5% 8.885In Stock
Min.: 1
Mult.: 1
Reel: 10.000

Wirewound 0402 (1005 metric) Unshielded 96 nH 5 % 730 mA 160 mOhms - 55 C + 125 C 1.1 GHz Standard 1 mm 0.5 mm 0.5 mm Ferrite LQW Reel, Cut Tape, MouseReel
Murata Electronics RF Inductors - SMD 130 NH 5% 7.109In Stock
Min.: 1
Mult.: 1
Reel: 10.000

Wirewound 0402 (1005 metric) Unshielded 130 nH 5 % 640 mA 230 mOhms - 55 C + 125 C 1 GHz Standard 1 mm 0.55 mm 0.5 mm Ferrite AEC-Q200 LQW15CN_Z Reel, Cut Tape
Murata Electronics RF Inductors - SMD 39 NH 2% 53.025In Stock
Min.: 1
Mult.: 1
Reel: 4.000

Wirewound 0603 (1608 metric) Unshielded 39 nH 2 % 600 mA 250 mOhms - 40 C + 125 C 40 2.2 GHz Standard 1.6 mm 0.8 mm 0.8 mm LQW Reel, Cut Tape, MouseReel
Murata Electronics RF Inductors - SMD 5.760In Stock
Min.: 1
Mult.: 1
Reel: 3.000

Wirewound 2.5 mm x 2 mm x 0.5 mm Unshielded 2.2 uH 5 % 300 mOhms - 40 C + 125 C 105 MHz Standard 2.5 mm 2 mm 0.9 mm AEC-Q200 LQH2HNH_03 Reel, Cut Tape, MouseReel
Murata Electronics RF Inductors - SMD 5.263In Stock
Min.: 1
Mult.: 1
Reel: 3.000

Wirewound 2.5 mm x 2 mm x 0.5 mm Unshielded 6.8 uH 5 % 670 mOhms - 40 C + 125 C 55 MHz Standard 2.5 mm 2 mm 0.9 mm AEC-Q200 LQH2HNH_03 Reel, Cut Tape, MouseReel
Murata Electronics RF Inductors - SMD 2.2NH .1% 17.445In Stock
Min.: 1
Mult.: 1
Reel: 10.000

Multilayer 0402 (1005 metric) Unshielded 2.2 nH 0.1 nH 1 A 60 mOhms - 55 C + 125 C 23 8 GHz Standard 1 mm 0.6 mm 0.5 mm Air LQG15WH_02 Reel, Cut Tape, MouseReel
Murata Electronics RF Inductors - SMD Fixed IND 62nH 180mA POWRTRN 27.413In Stock
Min.: 1
Mult.: 1
Reel: 10.000

Multilayer 0402 (1005 metric) Unshielded 62 nH 2 % 180 mA 1.9 Ohms - 55 C + 125 C 22 1.1 GHz Standard 1 mm 0.6 mm 0.5 mm Air AEC-Q200 LQG15WH_02 Reel, Cut Tape, MouseReel
Murata Electronics RF Inductors - SMD Fixed IND 72nH 160mA POWRTRN 67.682In Stock
Min.: 1
Mult.: 1
Reel: 10.000

Multilayer 0402 (1005 metric) Unshielded 72 nH 2 % 160 mA 2.2 Ohms - 55 C + 125 C 22 1.1 GHz Standard 1 mm 0.6 mm 0.5 mm Air AEC-Q200 LQG15WH_02 Reel, Cut Tape, MouseReel
Murata Electronics RF Inductors - SMD 33 NH 2% 46.876In Stock
Min.: 1
Mult.: 1
Reel: 10.000

Multilayer 0402 (1005 metric) Unshielded 33 nH 2 % 220 mA 1.5 Ohms - 55 C + 125 C 20 1.6 GHz Standard 1 mm 0.6 mm 0.5 mm Air AEC-Q200 LQG15WZ_02 Reel, Cut Tape, MouseReel
Murata Electronics RF Inductors - SMD 35.192In Stock
Min.: 1
Mult.: 1
Reel: 10.000

Wirewound 0402 (1005 metric) Unshielded 6.4 nH 0.1 nH 700 mA 90 mOhms - 55 C + 125 C 25 6 GHz Standard 1 mm 0.6 mm 0.5 mm LQW Reel, Cut Tape, MouseReel
Murata Electronics RF Inductors - SMD 9.321In Stock
Min.: 1
Mult.: 1
Reel: 10.000

Wirewound 0402 (1005 metric) Unshielded 140 nH 5 % 680 mA 180 mOhms - 40 C + 125 C 1.4 GHz Standard 1 mm 0.5 mm 0.5 mm LQW Reel, Cut Tape, MouseReel