LCDN Series Power Inductors - SMD

Results: 53
Select Image Part # Mfr. Description Datasheet Availability Pricing (EUR) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Type Package/Case Shielding Inductance Tolerance Maximum DC Current Maximum DC Resistance Saturation Current Minimum Operating Temperature Maximum Operating Temperature Termination Length Width Height Core Material Qualification Series Packaging
TAIYO YUDEN Power Inductors - SMD 0.68uH 20% AEC-Q200 4.130In Stock
Min.: 1
Mult.: 1
: 2.500

Wire-wound Metal Power Inductor 0808 (2020 metric) Shielded 680 nH 20 % 2 A 60 mOhms 3.65 A - 40 C + 125 C Standard 2 mm 2 mm 1 mm Metal AEC-Q200 LCDN Reel, Cut Tape, MouseReel
TAIYO YUDEN Power Inductors - SMD 0.47uH 20% AEC-Q200 3.315In Stock
Min.: 1
Mult.: 1
: 2.000

Wire-wound Metal Power Inductor 1111 (3030 metric) Shielded 470 nH 20 % 4.7 A 27 mOhms 7.5 A - 40 C + 125 C Standard 3 mm 3 mm 1.2 mm Metal AEC-Q200 LCDN Reel, Cut Tape, MouseReel
TAIYO YUDEN Power Inductors - SMD 3.3uH 20% AEC-Q200 4.429In Stock
Min.: 1
Mult.: 1
: 2.500

Wire-wound Metal Power Inductor 0808 (2020 metric) Shielded 3.3 uH 20 % 940 mA 275 mOhms 1.55 A - 40 C + 125 C Standard 2 mm 2 mm 1 mm Metal AEC-Q200 LCDN Reel, Cut Tape, MouseReel
TAIYO YUDEN Power Inductors - SMD INDUCTOR,SMD HIGH CURRENT,METAL CORE,0,1uH,20% 3.192In Stock
Min.: 1
Mult.: 1
: 2.500

Wire-wound Metal Power Inductor 0808 (2020 metric) Shielded 1 uH 20 % 1.9 A 64 mOhms 2.9 A - 40 C + 125 C Standard 2 mm 2 mm 1.2 mm Metal LCDN Reel, Cut Tape, MouseReel
TAIYO YUDEN Power Inductors - SMD 1.5uH 20% AEC-Q200 1.300In Stock
Min.: 1
Mult.: 1
: 2.500

Wire-wound Metal Power Inductor 0808 (2020 metric) Shielded 1.5 uH 20 % 1.35 A 133 mOhms 2.25 A - 40 C + 125 C Standard 2 mm 2 mm 1 mm Metal AEC-Q200 LCDN Reel, Cut Tape, MouseReel
TAIYO YUDEN Power Inductors - SMD 4.7uH 20% AEC-Q200 2.419In Stock
Min.: 1
Mult.: 1
: 2.500

Wire-wound Metal Power Inductor 0808 (2020 metric) Shielded 4.7 uH 20 % 750 mA 435 mOhms 1.25 A - 40 C + 125 C Standard 2 mm 2 mm 1 mm Metal AEC-Q200 LCDN Reel, Cut Tape, MouseReel
TAIYO YUDEN Power Inductors - SMD 0.47uH 20% AEC-Q200 2.398In Stock
Min.: 1
Mult.: 1
: 2.500

Wire-wound Metal Power Inductor 0808 (2020 metric) Shielded 470 nH 20 % 2.2 A 46 mOhms 4.15 A - 40 C + 125 C Standard 2 mm 2 mm 1 mm Metal AEC-Q200 LCDN Reel, Cut Tape, MouseReel
TAIYO YUDEN Power Inductors - SMD 10uH 20% AEC-Q200 1.705In Stock
Min.: 1
Mult.: 1
: 2.000

Wire-wound Metal Power Inductor 1111 (3030 metric) Shielded 10 uH 20 % 850 mA 575 mOhms 1.3 A - 40 C + 125 C Standard 3 mm 3 mm 1 mm Metal AEC-Q200 LCDN Reel, Cut Tape, MouseReel
TAIYO YUDEN Power Inductors - SMD INDUCTOR,SMD HIGH CURRENT, 1.0uH20% ,T&R 2.255In Stock
Min.: 1
Mult.: 1
: 2.000

Wire-wound Metal Power Inductor 1111 (3030 metric) Shielded 1 uH 20 % 3.3 A 50 mOhms 5.1 A - 40 C + 125 C Standard 3 mm 3 mm 1.2 mm Metal LCDN Reel, Cut Tape, MouseReel
TAIYO YUDEN Power Inductors - SMD 2.2uH 20% AEC-Q200 2.803In Stock
Min.: 1
Mult.: 1
: 2.000

Wire-wound Metal Power Inductor 1111 (3030 metric) Shielded 2.2 uH 20 % 2.1 A 112 mOhms 3.6 A - 40 C + 125 C Standard 3 mm 3 mm 1.2 mm Metal AEC-Q200 LCDN Reel, Cut Tape, MouseReel
TAIYO YUDEN Power Inductors - SMD INDUCTOR,SMD HIGH CURRENT, 10UH20% ,T&R 323In Stock
Min.: 1
Mult.: 1
: 700

Wire-wound Metal Power Inductor 1515 (4040 metric) Shielded 10 uH 20 % 1.6 A 194 mOhms 3.1 A - 40 C + 125 C Standard 4 mm 4 mm 2 mm Metal LCDN Reel, Cut Tape, MouseReel
TAIYO YUDEN Power Inductors - SMD INDUCTOR,SMD HIGH CURRENT, 1.0UH20% ,T&R Non-Stocked Lead-Time 6 Weeks
Min.: 1
Mult.: 1
: 1.000

Wire-wound Metal Power Inductor 1515 (4040 metric) Shielded 1 uH 20 % 4.5 A 36 mOhms 6.2 A - 40 C + 125 C Standard 4 mm 4 mm 1.2 mm Metal LCDN Reel, Cut Tape, MouseReel
TAIYO YUDEN Power Inductors - SMD INDUCTOR,SMD HIGH CURRENT, 1.5UH20% ,T&R Non-Stocked Lead-Time 6 Weeks
Min.: 1
Mult.: 1
: 1.000

Wire-wound Metal Power Inductor 1515 (4040 metric) Shielded 1.5 uH 20 % 3.2 A 65 mOhms 5.6 A - 40 C + 125 C Standard 4 mm 4 mm 1.2 mm Metal LCDN Reel, Cut Tape, MouseReel
TAIYO YUDEN Power Inductors - SMD INDUCTOR,SMD HIGH CURRENT, 2.2UH20% ,T&R Non-Stocked Lead-Time 6 Weeks
Min.: 1
Mult.: 1
: 1.000

Wire-wound Metal Power Inductor 1515 (4040 metric) Shielded 2.2 uH 20 % 2.8 A 79 mOhms 4.5 A - 40 C + 125 C Standard 4 mm 4 mm 1.2 mm Metal LCDN Reel, Cut Tape, MouseReel
TAIYO YUDEN Power Inductors - SMD INDUCTOR,SMD HIGH CURRENT, 10uH20% ,T&R Non-Stocked Lead-Time 6 Weeks
Min.: 1
Mult.: 1
: 2.500

Wire-wound Metal Power Inductor 0808 (2020 metric) Shielded 10 uH 20 % 630 mA 690 mOhms 900 mA - 40 C + 125 C Standard 2 mm 2 mm 1 mm Metal LCDN Reel, Cut Tape, MouseReel
TAIYO YUDEN Power Inductors - SMD INDUCTOR,SMD HIGH CURRENT, 1.0uH20% ,T&R Non-Stocked Lead-Time 6 Weeks
Min.: 1
Mult.: 1
: 2.500

Wire-wound Metal Power Inductor 0808 (2020 metric) Shielded 1 uH 20 % 1.7 A 85 mOhms 3.4 A - 40 C + 125 C Standard 2 mm 2 mm 1 mm Metal LCDN Reel, Cut Tape, MouseReel
TAIYO YUDEN Power Inductors - SMD INDUCTOR,SMD HIGH CURRENT, 2.2uH20% ,T&R Non-Stocked Lead-Time 6 Weeks
Min.: 1
Mult.: 1
: 2.500

Wire-wound Metal Power Inductor 0808 (2020 metric) Shielded 2.2 uH 20 % 1.2 A 165 mOhms 1.95 A - 40 C + 125 C Standard 2 mm 2 mm 1 mm Metal LCDN Reel, Cut Tape, MouseReel
TAIYO YUDEN Power Inductors - SMD INDUCTOR,SMD HIGH CURRENT,METAL CORE,0,1.5uH,20% Non-Stocked Lead-Time 6 Weeks
Min.: 1
Mult.: 1
: 2.500

Wire-wound Metal Power Inductor 0808 (2020 metric) Shielded 1.5 uH 20 % 1.65 A 86 mOhms 2.3 A - 40 C + 125 C Standard 2 mm 2 mm 1.2 mm Metal LCDN Reel, Cut Tape, MouseReel
TAIYO YUDEN Power Inductors - SMD INDUCTOR,SMD HIGH CURRENT,METAL CORE,0,2.2uH,20% Non-Stocked Lead-Time 6 Weeks
Min.: 1
Mult.: 1
: 2.500

Wire-wound Metal Power Inductor 0808 (2020 metric) Shielded 2.2 uH 20 % 1.45 A 109 mOhms 2 A - 40 C + 125 C Standard 2 mm 2 mm 1.2 mm Metal LCDN Reel, Cut Tape, MouseReel
TAIYO YUDEN Power Inductors - SMD INDUCTOR,SMD HIGH CURRENT,METAL CORE,0,3.3uH,20% Non-Stocked Lead-Time 9 Weeks
Min.: 1
Mult.: 1
: 2.500

Wire-wound Metal Power Inductor 0808 (2020 metric) Shielded 3.3 uH 20 % 1.15 A 178 mOhms 1.55 A - 40 C + 125 C Standard 2 mm 2 mm 1.2 mm Metal LCDN Reel, Cut Tape, MouseReel
TAIYO YUDEN Power Inductors - SMD INDUCTOR,SMD HIGH CURRENT,METAL CORE,0,4.7uH,20% Non-Stocked Lead-Time 6 Weeks
Min.: 1
Mult.: 1
: 2.500

Wire-wound Metal Power Inductor 0808 (2020 metric) Shielded 4.7 uH 20 % 950 mA 242 mOhms 1.3 A - 40 C + 125 C Standard 2 mm 2 mm 1.2 mm Metal LCDN Reel, Cut Tape, MouseReel
TAIYO YUDEN Power Inductors - SMD INDUCTOR,SMD HIGH CURRENT,METAL CORE,0,0.47uH,20% Non-Stocked Lead-Time 6 Weeks
Min.: 1
Mult.: 1
: 2.500

Wire-wound Metal Power Inductor 0808 (2020 metric) Shielded 470 nH 20 % 2.3 A 46 mOhms 4.8 A - 40 C + 125 C Standard 2 mm 2 mm 1.2 mm Metal LCDN Reel, Cut Tape, MouseReel
TAIYO YUDEN Power Inductors - SMD INDUCTOR,SMD HIGH CURRENT,METAL CORE,0,0.68uH,20% Non-Stocked Lead-Time 6 Weeks
Min.: 1
Mult.: 1
: 2.500

Wire-wound Metal Power Inductor 0808 (2020 metric) Shielded 680 nH 20 % 2 A 58 mOhms 4.1 A - 40 C + 125 C Standard 2 mm 2 mm 1.2 mm Metal LCDN Reel, Cut Tape, MouseReel
TAIYO YUDEN Power Inductors - SMD 1.0uH 20% AEC-Q200 Non-Stocked Lead-Time 6 Weeks
Min.: 1
Mult.: 1
: 2.000

Wire-wound Metal Power Inductor 1111 (3030 metric) Shielded 1 uH 20 % 2.4 A 86 mOhms 5.2 A - 40 C + 125 C Standard 3 mm 3 mm 1 mm Metal AEC-Q200 LCDN Reel, Cut Tape, MouseReel
TAIYO YUDEN Power Inductors - SMD 1.5uH 20% AEC-Q200 Non-Stocked Lead-Time 6 Weeks
Min.: 1
Mult.: 1
: 2.000

Wire-wound Metal Power Inductor 1111 (3030 metric) Shielded 1.5 uH 20 % 2.1 A 100 mOhms 3.5 A - 40 C + 125 C Standard 3 mm 3 mm 1 mm Metal AEC-Q200 LCDN Reel, Cut Tape, MouseReel