Coilcraft Power Inductors - SMD

Results: 2.251
Select Image Part # Mfr. Description Datasheet Availability Pricing (EUR) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Type Package/Case Shielding Inductance Tolerance Maximum DC Current Maximum DC Resistance Saturation Current Minimum Operating Temperature Maximum Operating Temperature Q Minimum Self Resonant Frequency Termination Length Width Height Diameter Core Material Qualification Series Packaging
Coilcraft Power Inductors - SMD 56uH 15MHz DCR=3.66Ohms +/-20% AEC-Q200 33.953In Stock
Min.: 1
Mult.: 1
: 2.000

High Power Inductor 0808 (2020 metric) Shielded 56 uH 20 % 200 mA 3.66 Ohms 120 mA - 40 C + 125 C 15 MHz Standard 2 mm 0.9 mm 1 mm Composite AEC-Q200 XFL2010 Reel, Cut Tape, MouseReel
Coilcraft Power Inductors - SMD 82uH 12MHz DCR=5.81Ohms +/-20% AEC-Q200 2.000In Stock
Min.: 1
Mult.: 1
: 2.000

High Power Inductor 0808 (2020 metric) Shielded 82 uH 20 % 160 mA 5.81 Ohms 96 mA - 40 C + 125 C 12 MHz Standard 2 mm 0.9 mm 1 mm Composite AEC-Q200 XFL2010 Reel, Cut Tape, MouseReel
Coilcraft Power Inductors - SMD .60uH 200MHz DCR=.054Ohms +/-20% AEC-Q200 1.675In Stock
Min.: 1
Mult.: 1
: 2.000

High Power Inductor 0808 (2020 metric) Shielded 600 nH 20 % 1.75 A 54 mOhms 1.3 A - 40 C + 125 C 200 MHz Standard 2 mm 0.9 mm 1 mm Composite AEC-Q200 XFL2010 Reel, Cut Tape, MouseReel
Coilcraft Power Inductors - SMD 4.7uH Shld 20% 1.9A 90mOhms 2.407In Stock
2.250Expected 8/28/2026
Min.: 1
Mult.: 1
: 750

Power Inductor Nonstandard Shielded 4.7 uH 20 % 1.9 A 90 mOhms 1.5 A - 40 C + 85 C 50 MHz Standard 6.6 mm 4.45 mm 2.92 mm Ferrite DO1608C Reel, Cut Tape, MouseReel
Coilcraft Power Inductors - SMD 120uH Shld 20% 6.1Ohms AECQ2 4.980In Stock
Min.: 1
Mult.: 1
: 1.000

Power Inductor 1212 (3030 metric) Shielded 120 uH 20 % 190 mA 6.1 Ohms 150 mA - 40 C + 85 C 12 MHz Standard 3 mm 3 mm 1 mm Ferrite AEC-Q200 LPS3010 Reel, Cut Tape, MouseReel
Coilcraft Power Inductors - SMD 10uH Shld 20% 1.3A 200 mOhms 5.781In Stock
20.500Expected 6/22/2026
Min.: 1
Mult.: 1
: 1.000

Power Inductor 1515 (4040 metric) Shielded 10 uH 20 % 1.25 A 200 mOhms 1.3 A - 40 C + 125 C 40 MHz Standard 4 mm 4 mm 1.8 mm Ferrite LPS4018 Reel, Cut Tape, MouseReel
Coilcraft Power Inductors - SMD 220uH Shld 20% 235mA 3.7 Ohms 2.980In Stock
Min.: 1
Mult.: 1
: 1.000

Power Inductor 1515 (4040 metric) Shielded 220 uH 20 % 300 mA 3.7 Ohms 235 mA - 40 C + 125 C 6.5 MHz Standard 4 mm 4 mm 1.8 mm Ferrite LPS4018 Reel, Cut Tape, MouseReel
Coilcraft Power Inductors - SMD 33uH Shld 20% 680mA 420 mOhms 5.937In Stock
11.000Expected 7/10/2026
Min.: 1
Mult.: 1
: 1.000

Power Inductor 1515 (4040 metric) Shielded 33 uH 20 % 800 mA 420 mOhms 680 mA - 40 C + 125 C 20 MHz Standard 4 mm 4 mm 1.8 mm Ferrite LPS4018 Reel, Cut Tape, MouseReel
Coilcraft Power Inductors - SMD 22uH 23MHz DCR=1.50Ohms +/-20% AEC-Q200 10.371In Stock
Min.: 1
Mult.: 1
: 2.000

High Power Inductor 0808 (2020 metric) Shielded 22 uH 20 % 310 mA 1.5 Ohms 190 mA - 40 C + 125 C 23 MHz Standard 2 mm 0.9 mm 1 mm Composite AEC-Q200 XFL2010 Reel, Cut Tape, MouseReel
Coilcraft Power Inductors - SMD 47uH 16MHz DCR=2.91Ohms +/-20% AEC-Q200 2.813In Stock
Min.: 1
Mult.: 1
: 2.000

High Power Inductor 0808 (2020 metric) Shielded 47 uH 20 % 250 mA 2.91 Ohms 130 mA - 40 C + 125 C 16 MHz Standard 2 mm 0.9 mm 1 mm Composite AEC-Q200 XFL2010 Reel, Cut Tape, MouseReel
Coilcraft Power Inductors - SMD 7uH Shld 30% 4.35A 27mOhms 15.516In Stock
Min.: 1
Mult.: 1
: 250

Power Inductor 10 mm x 3.8 mm x 10.2 mm Shielded 7 uH 30 % 4.35 A 27 mOhms 5.6 A - 40 C + 85 C 33 MHz Standard 10.2 mm 10 mm 3.8 mm Ferrite MSS1038 Reel, Cut Tape, MouseReel
Coilcraft Power Inductors - SMD 33uH Shld 20% 3.1A 68.8mOhms AECQ2 26.825In Stock
Min.: 1
Mult.: 1
: 500

Power Inductor 4747 (1212 metric) Shielded 33 uH 20 % 3.1 A 68.8 mOhms 6.3 A - 40 C + 85 C 9.5 MHz Standard 12.3 mm 12.3 mm 8 mm Ferrite AEC-Q200 MSS1278 Reel, Cut Tape, MouseReel
Coilcraft Power Inductors - SMD .38uH 218MHz DCR=.045Ohms +/-20% AECQ200 2.142In Stock
Min.: 1
Mult.: 1
: 2.000

High Power Inductor 0808 (2020 metric) Shielded 380 nH 20 % 2.1 A 33 mOhms 1.7 A - 40 C + 125 C 280 MHz Standard 2 mm 0.9 mm 1 mm Composite AEC-Q200 XFL2010 Reel, Cut Tape, MouseReel
Coilcraft Power Inductors - SMD 2.2uH Shld 20% 110mOhms AECQ2 21.248In Stock
Min.: 1
Mult.: 1
: 1.000

Power Inductor 1212 (3030 metric) Shielded 2.2 uH 20 % 1.4 A 110 mOhms 2.1 A - 40 C + 125 C 110 MHz Standard 3 mm 3 mm 1.5 mm Ferrite AEC-Q200 LPS3015 Reel, Cut Tape, MouseReel
Coilcraft Power Inductors - SMD 4.7 mH Shld 20% 59mA 26Ohms 3.498In Stock
Min.: 1
Mult.: 1
: 750

Power Inductor 4.9 mm x 3 mm x 4.9 mm Shielded 4.7 mH 20 % 110 mA 26 Ohms 59 mA - 40 C + 85 C 1.1 MHz Standard 4.9 mm 4.9 mm 3 mm Ferrite LPS5030 Reel, Cut Tape, MouseReel
Coilcraft Power Inductors - SMD 47uH Shld 20% 1.15A 245mOhms AECQ2 18.569In Stock
Min.: 1
Mult.: 1
: 350

Power Inductor 2424 (6060 metric) Shielded 47 uH 20 % 1.15 A 245 mOhms 1.2 A - 40 C + 85 C 13 MHz Standard 6 mm 6 mm 3.5 mm Ferrite AEC-Q200 LPS6235 Reel, Cut Tape, MouseReel
Coilcraft Power Inductors - SMD 100uH Shld 10% 4.8A 103mOhms 1.224In Stock
4.800On Order
Min.: 1
Mult.: 1
: 300

Power Inductor 14.8 mm x 8.6 mm x 14.8 mm Shielded 100 uH 10 % 2.8 A 103 mOhms 4.8 A - 40 C + 85 C 4.8 MHz Standard 14.8 mm 14.8 mm 8.6 mm Ferrite MSS1583 Reel, Cut Tape, MouseReel
Coilcraft Power Inductors - SMD 18uH 29MHz DCR=1.17Ohms +/-20% AEC-Q200 1.655In Stock
Min.: 1
Mult.: 1
: 2.000

High Power Inductor 0808 (2020 metric) Shielded 18 uH 20 % 340 mA 1.17 Ohms 245 mA - 40 C + 125 C 29 MHz Standard 2 mm 0.9 mm 1 mm Composite AEC-Q200 XFL2010 Reel, Cut Tape, MouseReel
Coilcraft Power Inductors - SMD 0402 105nH Unshld 5% 850mA 104mOhms 6.725In Stock
Min.: 1
Mult.: 1
: 2.000

High Power Choke 0402 (1005 metric) Unshielded 105 nH 5 % 850 mA 104 mOhms - 40 C + 125 C 1.66 GHz Standard 1.11 mm 0.66 mm 0.66 mm Ferrite AEC-Q200 0402DF Reel, Cut Tape, MouseReel
Coilcraft Power Inductors - SMD 0402 120nH Unshld 5% 950mA 90mOhms 3.079In Stock
Min.: 1
Mult.: 1
: 2.000

High Power Choke 0402 (1005 metric) Unshielded 120 nH 5 % 950 mA 90 mOhms - 40 C + 125 C 2 GHz Standard 1.11 mm 0.66 mm 0.66 mm Ferrite AEC-Q200 0402DF Reel, Cut Tape, MouseReel
Coilcraft Power Inductors - SMD 0402 470nH Unshld 5% 340mA 670mOhms 2.834In Stock
Min.: 1
Mult.: 1
: 2.000

High Power Choke 0402 (1005 metric) Unshielded 470 nH 5 % 340 mA 670 mOhms - 40 C + 125 C 1.07 GHz Standard 1.11 mm 0.66 mm 0.66 mm Ferrite AEC-Q200 0402DF Reel, Cut Tape, MouseReel
Coilcraft Power Inductors - SMD 2.2uH Unshld 20% 1.6A 200mOhms 1.629In Stock
Min.: 1
Mult.: 1
: 1.000

Power Inductor 3.3 mm x 1.4 mm x 3.3 mm Unshielded 2.2 uH 20 % 1.3 A 200 mOhms 1.6 A - 40 C + 85 C 90 MHz Standard 3.3 mm 3.3 mm 1.4 mm Ferrite AEC-Q200 DO3314 Reel, Cut Tape, MouseReel
Coilcraft Power Inductors - SMD 220uH Unshld 20% 800mA 610mOhms 5.964In Stock
Min.: 1
Mult.: 1
: 1.000

Power Inductor 9.4 mm x 5.21 mm x 12.95 mm Unshielded 220 uH 20 % 800 mA 610 mOhms 800 mA - 40 C + 85 C 5 MHz Standard 12.95 mm 9.4 mm 5.21 mm Ferrite DO3316P Reel, Cut Tape, MouseReel
Coilcraft Power Inductors - SMD 4.7uH Shld 20% 1A 175 mOhms 2.321In Stock
Min.: 1
Mult.: 1
: 1.000

Power Inductor 3.3 mm x 1.3 mm x 3.3 mm Shielded 4.7 uH 20 % 1.25 A 175 mOhms 1 A - 40 C + 85 C 86 MHz Standard 3.3 mm 3.3 mm 1.3 mm Ferrite LPS3314 Reel, Cut Tape, MouseReel
Coilcraft Power Inductors - SMD 150uH Shld 20% 300mA 2 Ohms 4.921In Stock
Min.: 1
Mult.: 1
: 1.000

Power Inductor 1515 (4040 metric) Shielded 150 uH 20 % 400 mA 2 Ohms 300 mA - 40 C + 125 C 8 MHz Standard 4 mm 4 mm 1.8 mm Ferrite LPS4018 Reel, Cut Tape, MouseReel