Power Inductors - Leaded

Results: 7.873
Select Image Part # Mfr. Description Datasheet Availability Pricing (EUR) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Type Termination Style Package/Case Shielding Inductance Tolerance Maximum DC Current Maximum DC Resistance Saturation Current Minimum Operating Temperature Maximum Operating Temperature Q Minimum Self Resonant Frequency Termination Mounting Style Length Width Height Diameter Core Material Qualification Series Packaging
Vishay / Dale Power Inductors - Leaded 2.2uH 20% AEC-Q200 84In Stock
Min.: 1
Mult.: 1

Power Choke Radial Shielded 2.2 uH 20 % 115 A 340 uOhms 104 A - 55 C + 155 C Standard PCB Mount 38.1 mm 38.1 mm 21.9 mm Composite AEC-Q200 IHXL-1500VZ-5A Bulk
KEMET Power Inductors - Leaded 150uH 10% 1.3A DCR=200mOhms 1.420In Stock
Min.: 1
Mult.: 1

Wirewound Radial 11 mm x 14 mm Unshielded 150 uH 10 % 1.3 A 200 mOhms - 20 C + 105 C Standard PCB Mount 15 mm 12 mm Ferrite SBCP Bulk
KEMET Power Inductors - Leaded 3.3uH 20% 2.3A DCR=37mOhms 4.699In Stock
Min.: 1
Mult.: 1

Wirewound Radial 4.5 mm x 7 mm Unshielded 3.3 uH 20 % 2.3 A 37 mOhms - 20 C + 105 C Standard PCB Mount 18 mm 5 mm Ferrite SBCP Bulk
KEMET Power Inductors - Leaded 33uH 20% 1.5A DCR=120mOhms 1.754In Stock
Min.: 1
Mult.: 1
: 500

Wirewound Radial 8 mm x 7.5 mm Unshielded 33 uH 20 % 1.5 A 120 mOhms - 20 C + 105 C Standard PCB Mount 7.5 mm 9.5 mm Ferrite SBCP Reel, Cut Tape, MouseReel
ABRACON Power Inductors - Leaded IND 1500.00 uH 0.130 A 13500.00 mOhm 9.830In Stock
Min.: 1
Mult.: 1
: 2.500

Wirewound Axial Unshielded 1.5 mH 10 % 130 mA 13.5 Ohms - 40 C + 105 C 760 kHz Standard PCB Mount 9.14 mm 3.3 mm AIAP-01 Reel, Cut Tape, MouseReel
ABRACON Power Inductors - Leaded IND 22.00 uH 6.070 A 26.00 mOhm 4.486In Stock
Min.: 1
Mult.: 1

Wirewound Axial Unshielded 22 uH 10 % 6.07 A 26 mOhms - 40 C + 125 C Standard PCB Mount 22.9 mm 11.4 mm Ferrite AIAP-03 Bulk
ABRACON Power Inductors - Leaded IND 150.00 uH 4.000 A 98.00 mOhm 800In Stock
Min.: 1
Mult.: 1

Wirewound Radial 21 mm x 21 mm Unshielded 150 uH 10 % 4 A 98 mOhms - 40 C + 125 C Standard PCB Mount 21 mm 21 mm Ferrite AIRD-02 Bulk
ABRACON Power Inductors - Leaded IND 680.00 uH 1.600 A 430.00 mOhm 6.242In Stock
Min.: 1
Mult.: 1

Wirewound Radial 21 mm x 21 mm Unshielded 68 uH 10 % 4.8 A 53 mOhms 12 A - 40 C + 125 C Standard PCB Mount 21 mm 21 mm Ferrite AIRD-02 Bulk

Sumida Power Inductors - Leaded 22uH 3.4A 20% THRU HOLE INDUCTOR 8.978In Stock
Min.: 1
Mult.: 1
: 100

Wirewound Radial 10.5 mm x 10.5 mm x 10.5 mm Shielded 22 uH 20 % 3.8 A 38.3 mOhms 3.4 A - 40 C + 85 C Standard PCB Mount 10 mm 10 mm Ferrite RCR1010 Reel, Cut Tape, MouseReel
Bourns Power Inductors - Leaded TOROID INDUCTOR 47uH LOW LOSS VERTCL MT 783In Stock
Min.: 1
Mult.: 1

Toroidal Radial Unshielded 47 uH 15 % 5.2 A 24 mOhms - 55 C + 125 C Standard PCB Mount 11.43 mm 21.844 mm Ferrite 2100LL Bulk
Bourns Power Inductors - Leaded 2.2uH 10% 1.630In Stock
Min.: 1
Mult.: 1

Molded Axial 10.41 mm x 4.11 mm Unshielded 2.2 uH 10 % 650 mA 190 mOhms - 55 C + 125 C 44 100 MHz Standard PCB Mount 10.41 mm 4.11 mm Ferrite 9250A Bulk
Pulse Electronics Power Inductors - Leaded INDUCTOR 816In Stock
Min.: 1
Mult.: 1

Wirewound Radial 18.03 mm x 18.03 mm x 11.68 mm Shielded 470 uH 20 % 900 mA 1.26 Ohms - 40 C + 130 C Standard PCB Mount 18.03 mm 18.03 mm 11.68 mm Tray
Pulse Electronics Power Inductors - Leaded SIMPLE SWITCHER IND 1.218In Stock
Min.: 1
Mult.: 1

Toroidal Radial 10.16 mm x 10.16 mm x 7.62 mm Shielded 256 uH 20 % 250 mA 2.2 Ohms - 40 C + 130 C Standard PCB Mount 10.16 mm 10.16 mm 7.62 mm PE-53 Tray
Vishay / Dale Power Inductors - Leaded 7.5uH 20% 31 A 404In Stock
Min.: 1
Mult.: 1

Solder Tab Unshielded 7.5 uH 20 % 31 A 2.6 mOhms 118 A - 40 C + 180 C 29 MHz Standard PCB Mount 26.8 mm 17.9 mm 22.4 mm Iron IHDM-1107BB-x0 Bulk
Vishay / Dale Power Inductors - Leaded 22uH 20% 823In Stock
Min.: 1
Mult.: 1

Power Choke Radial 19.177 mm x 8.738 mm Shielded 22 uH 20 % 12.7 A 13.22 mOhms 11.5 A - 55 C + 155 C 6.42 MHz Standard PCB Mount 8.738 mm 19.177 mm IHTH-0750JZ-5A
Wurth Elektronik Power Inductors - Leaded MID-FLT AMC1306M05 340 uH 599In Stock
72Expected 8/13/2026
Min.: 1
Mult.: 1

Toroidal Radial Unshielded 340 uH 20 % 15 A 50 mOhms 24 A - 40 C + 125 C Standard PCB Mount 39.88 mm 66.5 mm MID-FLT Tray
KEMET Power Inductors - Leaded 220uH 10% 390mA DCR=1.2Ohms 4.340In Stock
Min.: 1
Mult.: 1

Wirewound Radial 4.5 mm x 6.5 mm Unshielded 220 uH 10 % 390 mA 1.2 Ohms - 20 C + 105 C Standard PCB Mount 10.5 mm 5.5 mm Ferrite SBC Bulk
KEMET Power Inductors - Leaded 150uH 10% 1A DCR=410mOhms 1.901In Stock
Min.: 1
Mult.: 1
: 500

Wirewound Radial 8 mm x 10 mm Unshielded 150 uH 10 % 1 A 410 mOhms - 20 C + 105 C Standard PCB Mount 10 mm 9.5 mm Ferrite SBCP Reel, Cut Tape, MouseReel
KEMET Power Inductors - Leaded 100uH 10% 900mA DCR=300mOhms 2.588In Stock
Min.: 1
Mult.: 1
: 500

Wirewound Radial 8 mm x 7.5 mm Unshielded 100 uH 10 % 900 mA 300 mOhms - 20 C + 105 C Standard PCB Mount 7.5 mm 9.5 mm Ferrite SBCP Ammo Pack
KEMET Power Inductors - Leaded 1000uH 10% 0.25A DCR=2820mOhms 1.816In Stock
Min.: 1
Mult.: 1
: 500

Wirewound Radial 8 mm x 7.5 mm Unshielded 1 mH 10 % 250 mA 2.82 Ohms - 20 C + 105 C Standard PCB Mount 7.5 mm 9.5 mm Ferrite SBCP Reel, Cut Tape, MouseReel
Sumida Power Inductors - Leaded 39mH 42mA 74.2ohms 7.885In Stock
Min.: 1
Mult.: 1
: 100

Wirewound Radial Unshielded 39 mH 10 % 42 mA 74.2 Ohms 42 mA - 40 C + 100 C Standard PCB Mount 9.5 mm 7.8 mm Ferrite RCH-895 Reel, Cut Tape
Bel Signal Transformer Power Inductors - Leaded Radial Inductor with Leads 2.458In Stock
Min.: 1
Mult.: 1

Radial Coil Inductor Radial Unshielded 1.2 mH 10 % 300 mA 4 Ohms 130 mA - 40 C + 125 C 20 1.1 MHz Standard PCB Mount 12.5 mm 8.7 mm DRC-V Tray
J.W. Miller Power Inductors - Leaded 47uH 20% Horizontal 1.918In Stock
Min.: 1
Mult.: 1

Toroidal Radial Unshielded 47 uH 15 % 3.2 A 64 mOhms - 55 C + 105 C Standard PCB Mount 10.414 mm 17.272 mm Ferrite 2000 Tray
J.W. Miller Power Inductors - Leaded 1.0mH 15% Horizontal 1.555In Stock
Min.: 1
Mult.: 1

Toroidal Radial Unshielded 1 mH 15 % 1.3 A 400 mOhms - 55 C + 105 C Standard PCB Mount 11.43 mm 21.844 mm Ferrite 2100 Bulk
Bourns Power Inductors - Leaded 8.0mH 15% 187In Stock
Min.: 1
Mult.: 1

Toroidal Radial Shielded 8 mH 15 % 1 A 3.34 Ohms - 55 C + 105 C Standard PCB Mount 23.8 mm 53.975 mm Tray