Delevan Power Inductors - Leaded

Results: 1.730
Select Image Part # Mfr. Description Datasheet Availability Pricing (EUR) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Type Termination Style Package/Case Shielding Inductance Tolerance Maximum DC Current Maximum DC Resistance Saturation Current Minimum Operating Temperature Maximum Operating Temperature Q Minimum Self Resonant Frequency Termination Mounting Style Length Width Height Diameter Core Material Series Packaging
Delevan Power Inductors - Leaded 330 uH 10% 436In Stock
Min.: 1
Mult.: 1

Wirewound Axial Unshielded 330 uH 10 % 1.61 A 257 mOhms 960 mA - 55 C + 125 C Standard PCB Mount 22.86 mm 11.55 mm Ferrite 4590/R Bulk
Delevan Power Inductors - Leaded 470 uH 10% 1.773In Stock
Min.: 1
Mult.: 1

Wirewound Axial Unshielded 470 uH 10 % 1.3 A 393 mOhms 800 mA - 55 C + 125 C Standard PCB Mount 22.86 mm 11.55 mm Ferrite 4590/R Bulk


Delevan Power Inductors - Leaded RoHS, Radial Leaded, High Temperature Power Toroids, 22 uH , +/- 10% 123In Stock
Min.: 1
Mult.: 1
Reel: 100

Toroidal Radial Shielded 22 uH 10 % 4 A 36 mOhms - 55 C + 200 C PCB Mount 16.76 mm 16.76 mm 9.14 mm Iron HTPT66/R Reel, Cut Tape
Delevan Power Inductors - Leaded 3300 uH 10% 430In Stock
Min.: 1
Mult.: 1

Wirewound Axial Unshielded 3.3 mH 10 % 510 mA 2.53 Ohms 310 mA - 55 C + 125 C Standard PCB Mount 22.86 mm 11.55 mm Ferrite 4590/R Bulk
Delevan Power Inductors - Leaded 120 uH 10% 567In Stock
Min.: 1
Mult.: 1

Wirewound Axial Unshielded 120 uH 10 % 2.43 A 113 mOhms 1.6 A - 55 C + 125 C Standard PCB Mount 22.86 mm 11.55 mm Ferrite 4590/R Bulk
Delevan Power Inductors - Leaded 8200 uH 10% 427In Stock
Min.: 1
Mult.: 1

Wirewound Axial Unshielded 8.2 mH 10 % 320 mA 6.44 Ohms 200 mA - 55 C + 125 C Standard PCB Mount 22.86 mm 11.55 mm Ferrite 4590/R Bulk
Delevan Power Inductors - Leaded 3.9 uH 50In Stock
Min.: 1
Mult.: 1

Power Line Choke Radial 3.9 uH 15 % 11.4 A 5 mOhms 1 kHz Standard PCB Mount 20.7 mm 19.6 mm DC780R Bulk
Delevan Power Inductors - Leaded 33uH 10% .04ohm 79In Stock
100Expected 4/3/2026
Min.: 1
Mult.: 1

Power Line Choke Radial Unshielded 33 uH 10 % 4.95 A 40 mOhms 11.9 A - 55 C + 125 C Standard PCB Mount 20.57 mm 16 mm Ferrite DC630R Bulk
Delevan Power Inductors - Leaded 2.7 uH 47In Stock
Min.: 1
Mult.: 1

Power Line Choke Radial Unshielded 2.7 uH 15 % 11.4 A 5 mOhms 66 A - 55 C + 125 C Standard PCB Mount 20.7 mm 19.6 mm Ferrite DC780R Bulk
Delevan Power Inductors - Leaded 560 uH 23In Stock
Min.: 1
Mult.: 1

Power Line Choke Radial Unshielded 560 uH 10 % 1.6 A 388 mOhms 4.6 A - 55 C + 125 C Standard PCB Mount 20.7 mm 19.6 mm Ferrite DC780R Bulk
Delevan Power Inductors - Leaded 120uH 10% .1ohm 90In Stock
Min.: 1
Mult.: 1

Power Line Choke Radial Unshielded 120 uH 10 % 3.12 A 100 mOhms 6.2 A - 55 C + 125 C Standard PCB Mount 20.57 mm 16 mm Ferrite DC630R Bulk
Delevan Power Inductors - Leaded 18 uH 50In Stock
Min.: 1
Mult.: 1

Power Line Choke Radial 18 uH 10 % 7.2 A 18 mOhms 1 kHz Standard PCB Mount 20.7 mm 19.6 mm DC780R Bulk
Delevan Power Inductors - Leaded 6.8 uH 50In Stock
Min.: 1
Mult.: 1

Power Line Choke Radial 6.8 uH 15 % 11.4 A 7 mOhms 1 kHz Standard PCB Mount 20.7 mm 19.6 mm DC780R Bulk
Delevan Power Inductors - Leaded 22 uH 75In Stock
Min.: 1
Mult.: 1

Power Line Choke Radial 22 uH 10 % 7.2 A 19 mOhms 1 kHz Standard PCB Mount 20.7 mm 19.6 mm DC780R Bulk
Delevan Power Inductors - Leaded 2.2 uH 10In Stock
Min.: 1
Mult.: 1

Power Line Choke Radial Unshielded 2.2 uH 15 % 11.4 A 4 mOhms 73 A - 55 C + 125 C Standard PCB Mount 20.7 mm 19.6 mm Ferrite DC780R Bulk
Delevan Power Inductors - Leaded 82 uH 92In Stock
Min.: 1
Mult.: 1

Power Line Choke Radial 82 uH 10 % 4.8 A 60 mOhms 1 kHz Standard PCB Mount 20.7 mm 19.6 mm DC780R Bulk
Delevan Power Inductors - Leaded 1uH 20% .003ohm 19In Stock
Min.: 1
Mult.: 1

Power Line Choke Radial Unshielded 1 uH 20 % 14 A 3 mOhms 68 A - 55 C + 125 C Standard PCB Mount 20.57 mm 16 mm Ferrite DC630R Bulk
Delevan Power Inductors - Leaded 18uH 10% .02ohm 58In Stock
Min.: 1
Mult.: 1

Power Line Choke Radial Unshielded 18 uH 10 % 7 A 20 mOhms 16 A - 55 C + 125 C Standard PCB Mount 20.57 mm 16 mm Ferrite DC630R Bulk
Delevan Power Inductors - Leaded 1.5 uH 66In Stock
Min.: 1
Mult.: 1

Power Line Choke Radial Unshielded 1.5 uH 15 % 11.4 A 3 mOhms 89 A - 55 C + 125 C Standard PCB Mount 20.7 mm 19.6 mm Ferrite DC780R Bulk
Delevan Power Inductors - Leaded 1000uH 15% .2ohm VrtMnt Toroid Radial 28In Stock
Min.: 1
Mult.: 1

Toroidal Radial Unshielded 1 mH 15 % 5.9 A 200 mOhms Standard PCB Mount 21.59 mm 52.07 mm Iron Powder PTxxxR Bulk
Delevan Power Inductors - Leaded 100uH 15% .028ohm VrtMnt Toroid Radial 54In Stock
Min.: 1
Mult.: 1
Reel: 100

Toroidal Radial Unshielded 100 uH 15 % 10.3 A 28 mOhms Standard PCB Mount 16.26 mm 39.37 mm Iron Powder PTxxxR Reel, Cut Tape
Delevan Power Inductors - Leaded 25uH 15% .025ohm VrtMnt 2LeadClip Tor 100In Stock
Min.: 1
Mult.: 1

Toroidal Radial 25 uH 15 % 137 mOhms Standard PCB Mount 11.43 mm 21.08 mm PTxxxR Bulk
Delevan Power Inductors - Leaded 1500 uH 20In Stock
Min.: 1
Mult.: 1

Power Line Choke Radial Unshielded 1.5 mH 10 % 800 mA 1.26 Ohms 2.8 A - 55 C + 125 C Standard PCB Mount 20.7 mm 19.6 mm Ferrite DC780R Bulk
Delevan Power Inductors - Leaded 680 uH 28In Stock
Min.: 1
Mult.: 1

Power Line Choke Radial 680 uH 10 % 1.6 A 430 mOhms 1 kHz Standard PCB Mount 20.7 mm 19.6 mm DC780R Bulk
Delevan Power Inductors - Leaded 50uH 15% .05ohm VrtMnt Toroid Radial 70In Stock
Min.: 1
Mult.: 1
Reel: 100

Toroidal Radial Unshielded 50 uH 15 % 3.8 A 50 mOhms Standard PCB Mount 9.14 mm 19.81 mm Iron Powder PTxxxR Reel, Cut Tape