Bourns Power Inductors - Leaded

Results: 1.347
Select Image Part # Mfr. Description Datasheet Availability Pricing (EUR) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Type Termination Style Package/Case Shielding Inductance Tolerance Maximum DC Current Maximum DC Resistance Saturation Current Minimum Operating Temperature Maximum Operating Temperature Q Minimum Self Resonant Frequency Termination Mounting Style Length Width Height Diameter Core Material Series Packaging
Bourns Power Inductors - Leaded 2.7mH 10% 891In Stock
Min.: 1
Mult.: 1

Power Choke Radial Unshielded 2.7 mH 20 % 1.3 A 1.14 Ohms - 55 C + 105 C Standard PCB Mount 21.336 mm 27.94 mm Ferrite 1130 Bulk
Bourns Power Inductors - Leaded 100uH 10% 767In Stock
Min.: 1
Mult.: 1

Power Choke Radial Unshielded 100 uH 10 % 14.4 A 25 mOhms - 55 C + 105 C Standard PCB Mount 26.162 mm 38.1 mm Ferrite 1140 Bulk
Bourns Power Inductors - Leaded 100uH 10% 561In Stock
Min.: 1
Mult.: 1

Choke Radial Unshielded 100 uH 10 % 2.8 A 95 mOhms - 55 C + 105 C Standard PCB Mount 21.336 mm 16.764 mm Ferrite 1110 Bulk
Bourns Power Inductors - Leaded 1.5mH 10% 511In Stock
Min.: 1
Mult.: 1

Power Choke Radial Unshielded 1.5 mH 20 % 2 A 518 mOhms - 55 C + 105 C Standard PCB Mount 21.336 mm 27.94 mm Ferrite 1130 Bulk
Bourns Power Inductors - Leaded 1.2mH 10% 887In Stock
Min.: 1
Mult.: 1

Molded Axial 10.41 mm x 4.11 mm Unshielded 1.2 mH 10 % 60 mA 22.1 Ohms - 55 C + 125 C 45 1.5 MHz Standard PCB Mount 10.41 mm 4.11 mm Ferrite 9250A Bulk
Bourns Power Inductors - Leaded 2.7uH 10% 826In Stock
Min.: 1
Mult.: 1

Molded Axial 10.41 mm x 4.11 mm Unshielded 2.7 uH 10 % 535 mA 280 mOhms - 55 C + 125 C 44 92 MHz Standard PCB Mount 10.41 mm 4.11 mm Ferrite 9250A Bulk
Bourns Power Inductors - Leaded 27mH 10% 1.443In Stock
Min.: 1
Mult.: 1

Wirewound Axial Unshielded 27 mH 10 % 125 mA 22.7 Ohms 160 mA - 55 C + 105 C Standard PCB Mount 22.86 mm 11.506 mm Ferrite 5900 Tray
Bourns Power Inductors - Leaded 680uH 10% 2.115In Stock
Min.: 1
Mult.: 1

Wirewound Axial Unshielded 680 uH 10 % 1 A 548 mOhms 1 A - 55 C + 105 C Standard PCB Mount 22.86 mm 11.506 mm Ferrite 5900 Tray
Bourns Power Inductors - Leaded TOROID INDUCTOR 47uH LOW LOSS HI CURRNT 744In Stock
Min.: 1
Mult.: 1

Toroidal Radial Unshielded 47 uH 15 % 10.3 A 12 mOhms - 55 C + 125 C Standard PCB Mount 13.97 mm 27.94 mm 2200LL Bulk
Bourns Power Inductors - Leaded 390uH 10% 2.767In Stock
Min.: 1
Mult.: 1

Wirewound Axial Unshielded 390 uH 10 % 1.6 A 281 mOhms 1.3 A - 55 C + 105 C Standard PCB Mount 22.86 mm 11.506 mm Ferrite 5900 Tray
Bourns Power Inductors - Leaded TOROID INDUCTOR 10uH LOW LOSS HRTZL MT 1.229In Stock
Min.: 1
Mult.: 1

Toroidal Radial Unshielded 10 uH 20 % 11.4 A 5 mOhms - 55 C + 125 C Standard PCB Mount 11.43 mm 21.844 mm Ferrite 2100LL Bulk
Bourns Power Inductors - Leaded TOROID INDUCTOR 56uH LOW LOSS HRTZL MT 754In Stock
Min.: 1
Mult.: 1

Toroidal Radial Unshielded 56 uH 20 % 5 A 26 mOhms - 55 C + 125 C Standard PCB Mount 11.43 mm 21.844 mm Ferrite 2100LL Bulk
Bourns Power Inductors - Leaded TOROID INDUCTOR 47uH LOW LOSS VERTCL MT 1.797In Stock
Min.: 1
Mult.: 1

Toroidal Radial Unshielded 47 uH 15 % 11.8 A 29 Ohms - 55 C + 200 C Standard PCB Mount 16.51 mm 32.512 mm Ferrite 2300LL Bulk
Bourns Power Inductors - Leaded 1000uH 10% 100mA 24.356In Stock
Min.: 1
Mult.: 1

Wirewound Radial Unshielded 1 mH 10 % 100 mA 11.5 Ohms - 20 C + 80 C 55 1.8 MHz Standard PCB Mount 6.5 mm 5 mm Ferrite RLB Bulk
J.W. Miller Power Inductors - Leaded 150uH 15% 699In Stock
Min.: 1
Mult.: 1

Toroidal Radial Shielded 150 uH 15 % 4.75 A 46 mOhms - 55 C + 105 C 36 Standard PCB Mount 15.875 mm 31.75 mm 5700 Tray
J.W. Miller Power Inductors - Leaded 22uH 10% 1.572In Stock
Min.: 1
Mult.: 1

RF Choke Axial Unshielded 22 uH 10 % 190 mA 3.3 Ohms - 55 C + 105 C 50 25 MHz Standard PCB Mount 7.62 mm 3.05 mm Ferrite 8230 Bulk
Bourns Power Inductors - Leaded TOROID INDUCTOR 47uH LOW LOSS HI CURRNT 2.699In Stock
Min.: 1
Mult.: 1

Toroidal Radial Unshielded 47 uH 15 % 10.3 A 12 mOhms - 55 C + 125 C Standard PCB Mount 13.97 mm 27.94 mm 2200LL Bulk
Bourns Power Inductors - Leaded Choke, Axial Molded 2.360In Stock
Min.: 1
Mult.: 1
Reel: 2.500

Molded Axial 10.41 mm x 4.11 mm Shielded 220 uH 10 % 125 mA 5 Ohms - 55 C + 125 C 55 7.5 MHz Standard PCB Mount 10.41 mm 4.11 mm Ferrite 9250A Reel, Cut Tape
Bourns Power Inductors - Leaded 22uH 10% 2.4A 6.380In Stock
Min.: 1
Mult.: 1

Wirewound Radial Unshielded 22 uH 10 % 2.4 A 70 mOhms - 55 C + 125 C 40 9.2 MHz Standard PCB Mount 12.2 mm 9 mm Ferrite RLB Tray
Bourns Power Inductors - Leaded .18uH 10% 950In Stock
Min.: 1
Mult.: 1

Molded Axial 10.41 mm x 4.11 mm Unshielded 180 nH 10 % 1.3 A 47 mOhms - 55 C + 125 C 50 250 MHz Standard PCB Mount 10.41 mm 4.11 mm Ferrite 9250A Bulk
Bourns Power Inductors - Leaded 5.6uH 10% 1.077In Stock
Min.: 1
Mult.: 1

Molded Axial 10.41 mm x 4.11 mm Unshielded 5.6 uH 10 % 335 mA 720 mOhms - 55 C + 125 C 44 65 MHz Standard PCB Mount 10.41 mm 4.11 mm Ferrite 9250A Bulk
Bourns Power Inductors - Leaded TOROID INDUCTR 150uH LOW LOSS HI CURRNT 722In Stock
Min.: 1
Mult.: 1

Toroidal Radial Unshielded 150 uH 15 % 4.9 A 52 mOhms - 55 C + 125 C Standard PCB Mount 13.97 mm 27.94 mm 2200LL Bulk
Bourns Power Inductors - Leaded TOROID INDUCTOR 22uH LOW LOSS HI CURRNT 1.137In Stock
Min.: 1
Mult.: 1

Toroidal Radial Unshielded 22 uH 15 % 12.6 A 8 mOhms - 55 C + 125 C Standard PCB Mount 13.97 mm 27.94 mm 2200LL Bulk
Bourns Power Inductors - Leaded 2.2mH 10% 852In Stock
Min.: 1
Mult.: 1

Molded Axial 10.41 mm x 4.11 mm Unshielded 2.2 mH 10 % 50 mA 33.8 Ohms - 55 C + 125 C 45 970 kHz Standard PCB Mount 10.41 mm 4.11 mm Ferrite 9250A Bulk
J.W. Miller Power Inductors - Leaded 4.0mH 15% 235In Stock
Min.: 1
Mult.: 1

Toroidal Radial Shielded 4 mH 15 % 1.75 A 1.16 Ohms - 55 C + 105 C Standard PCB Mount 23.8 mm 53.975 mm 5700 Tray