Coupled Inductors

Results: 1.389
Select Image Part # Mfr. Description Datasheet Availability Pricing (EUR) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Series Inductance - Parallel Inductance - Series Tolerance Maximum DC Current Maximum DC Resistance Length Width Height Minimum Operating Temperature Maximum Operating Temperature Qualification Packaging
Coilcraft Coupled Inductors LPD5030 Low Profile 20% 159mOhms 844In Stock
Min.: 1
Mult.: 1
Reel: 750

LPD5030 6.8 uH 20 % 159 mOhms 4.8 mm 4.8 mm 0.9 mm - 40 C + 85 C Reel, Cut Tape, MouseReel
Coilcraft Coupled Inductors 2uH 1.74A 20% 480 mOhms AECQ2 156In Stock
Min.: 1
Mult.: 1
Reel: 1.000

LPR4012 2 uH 1.74 A 480 mOhms 3.94 mm 3.94 mm 1.1 mm - 40 C + 85 C AEC-Q200 Reel, Cut Tape, MouseReel
Coilcraft Coupled Inductors 2uH 1.74A 20% 1.15Ohms AECQ2 586In Stock
Min.: 1
Mult.: 1
Reel: 1.000

LPR4012 2 uH 1.74 A 1.15 Ohms 3.94 mm 3.94 mm 1.1 mm - 40 C + 85 C AEC-Q200 Reel, Cut Tape, MouseReel
Coilcraft Coupled Inductors 100uH Shld 20% 1.2A 387mOhms 296In Stock
Min.: 1
Mult.: 1
Reel: 800

MSD1048 100 uH 400 uH 20 % 1.2 A 387 mOhms 10.3 mm 10.3 mm 4.8 mm - 40 C + 85 C Reel, Cut Tape, MouseReel
Coilcraft Coupled Inductors 100uH Shld 20% 1.5A 322mOhms 311In Stock
Min.: 1
Mult.: 1
Reel: 500

MSD1260 100 uH 400 uH 20 % 1.5 A 322 mOhms 12.3 mm 12.3 mm 6 mm - 40 C + 85 C Reel, Cut Tape, MouseReel
Coilcraft Coupled Inductors 270uH Shld 10% 950mA 806mOhms 163In Stock
Min.: 1
Mult.: 1
Reel: 500

MSD1260 270 uH 1.08 mH 10 % 950 mA 806 mOhms 12.3 mm 12.3 mm 6 mm - 40 C + 85 C Reel, Cut Tape, MouseReel
Coilcraft Coupled Inductors 390uH Shld 10% 770mA 1.2Ohms 474In Stock
Min.: 1
Mult.: 1
Reel: 500

MSD1260 390 uH 1.56 mH 10 % 770 mA 1.2 Ohms 12.3 mm 12.3 mm 6 mm - 40 C + 85 C Reel, Cut Tape, MouseReel
Coilcraft Coupled Inductors 6.8uH Shld 20% 3.88A 48mOhms 342In Stock
Min.: 1
Mult.: 1
Reel: 500

MSD1260 6.8 uH 27.2 uH 20 % 3.88 A 48 mOhms 12.3 mm 12.3 mm 6 mm - 40 C + 85 C Reel, Cut Tape, MouseReel
Coilcraft Coupled Inductors 1000uH Shld 490mA 3.06Ohms AECQ2 187In Stock
Min.: 1
Mult.: 1
Reel: 500

MSD1260T 1 mH 4 mH 10 % 490 mA 3.06 Ohms 12.3 mm 12.3 mm 6 mm - 40 C + 125 C AEC-Q200 Reel, Cut Tape, MouseReel
Coilcraft Coupled Inductors 560uH Shld 630mA 1.81Ohms AECQ2 355In Stock
Min.: 1
Mult.: 1
Reel: 500

MSD1260T 560 uH 2.24 mH 10 % 630 mA 1.81 Ohms 12.3 mm 12.3 mm 6 mm - 40 C + 125 C AEC-Q200 Reel, Cut Tape, MouseReel
Coilcraft Coupled Inductors 33uH Shld 20% 2.25A 150mOhms 279In Stock
Min.: 1
Mult.: 1
Reel: 500

MSD1278 33 uH 132 uH 20 % 2.25 A 150 mOhms 12.3 mm 12.3 mm 8.05 mm - 40 C + 85 C Reel, Cut Tape, MouseReel
Coilcraft Coupled Inductors 560uH Shld 10% 670mA 1.69Ohms 487In Stock
Min.: 1
Mult.: 1
Reel: 500

MSD1278 560 uH 2.24 mH 10 % 670 mA 1.69 Ohms 12.3 mm 12.3 mm 8.05 mm - 40 C + 85 C Reel, Cut Tape, MouseReel
Coilcraft Coupled Inductors 33uH Shld 20% 2.25A 150mOhms AECQ2 276In Stock
500Expected 3/27/2026
Min.: 1
Mult.: 1
Reel: 500

MSD1278T 33 uH 132 uH 20 % 2.25 A 150 mOhms 12.3 mm 12.3 mm 8.05 mm - 40 C + 85 C AEC-Q200 Reel, Cut Tape, MouseReel
Coilcraft Coupled Inductors 39uH Shld 20% 2.18A 160mOhms AECQ2 493In Stock
Min.: 1
Mult.: 1
Reel: 500

MSD1278T 39 uH 156 uH 20 % 2.18 A 160 mOhms 12.3 mm 12.3 mm 8.05 mm - 40 C + 85 C AEC-Q200 Reel, Cut Tape, MouseReel
Coilcraft Coupled Inductors 4.7uH Shld 20% 4.47A 38mOhms AECQ2 245In Stock
Min.: 1
Mult.: 1
Reel: 500

MSD1278T 4.7 uH 18.8 uH 20 % 4.47 A 38 mOhms 12.3 mm 12.3 mm 8.05 mm - 40 C + 85 C AEC-Q200 Reel, Cut Tape, MouseReel
Coilcraft Coupled Inductors 10uH Shld 20% 16.2A 18mOhms 230In Stock
175Expected 4/7/2026
Min.: 1
Mult.: 1
Reel: 175

MSD1514 10 uH 40 uH 20 % 6.8 A 18 mOhms 15 mm 15 mm 14.2 mm - 40 C + 85 C Reel, Cut Tape, MouseReel
Coilcraft Coupled Inductors 10uH Shld 20% 5.2A 31mOhms 417In Stock
600Expected 3/20/2026
Min.: 1
Mult.: 1
Reel: 300

MSD1583 10 uH 40 uH 20 % 5.2 A 31 mOhms 15.1 mm 15.1 mm 8.6 mm - 40 C + 85 C Reel, Cut Tape, MouseReel
Coilcraft Coupled Inductors 330uH Shld 20% 0.34A 2.7ohms AECQ2 201In Stock
Min.: 1
Mult.: 1
Reel: 250

MSD7342 330 uH 1.32 mH 20 % 340 mA 2.7 Ohms 7.5 mm 7.5 mm 4.6 mm - 40 C + 85 C AEC-Q200 Reel, Cut Tape, MouseReel
Coilcraft Coupled Inductors 68uH Shld 20% 0.72A 600mOhms AECQ2 350In Stock
Min.: 1
Mult.: 1
Reel: 250

MSD7342 68 uH 272 uH 20 % 720 mA 600 mOhms 7.5 mm 7.5 mm 4.6 mm - 40 C + 85 C AEC-Q200 Reel, Cut Tape, MouseReel
Coilcraft Coupled Inductors 8.2uH Shld 20% 2.03A 75mOhms AECQ2 132In Stock
Min.: 1
Mult.: 1
Reel: 250

MSD7342 8.2 uH 32.8 uH 20 % 2.03 A 75 mOhms 7.5 mm 7.5 mm 4.6 mm - 40 C + 85 C AEC-Q200 Reel, Cut Tape, MouseReel
Vishay / Dale Coupled Inductors 1uH 20% 692In Stock
Min.: 1
Mult.: 1
Reel: 250

IHLD-2525GG-5A 1 uH 20 % 13 A 7.95 mOhms 7.798 mm 7.264 mm 7.518 mm - 55 C + 155 C Reel, Cut Tape, MouseReel
Coilcraft Coupled Inductors 82uH Shld 20% 1.62A 274mOhms 650In Stock
Min.: 1
Mult.: 1
Reel: 500

MSD1260 82 uH 328 uH 20 % 1.62 A 274 mOhms 12.3 mm 12.3 mm 6 mm - 40 C + 85 C Reel, Cut Tape, MouseReel
Wurth Elektronik Coupled Inductors WE-DD SMD Size 7345 2.4uH 0.031Ohm Strt 891In Stock
Min.: 1
Mult.: 1
Reel: 1.000

WE-DD 2.4 uH 2.4 uH 20 % 4.2 A 42 mOhms 7.3 mm 7.3 mm 4.5 mm - 40 C + 125 C Reel, Cut Tape, MouseReel
Wurth Elektronik Coupled Inductors WE-DD SMD Size 7332 22uH 0.245Ohm Strt 1.202In Stock
Min.: 1
Mult.: 1
Reel: 1.000

WE-DD 22 uH 22 uH 20 % 700 mA 300 mOhms 7.3 mm 7.3 mm 4 mm - 40 C + 125 C Reel, Cut Tape, MouseReel
Murata Power Solutions Coupled Inductors Ind 15uH, 3.2A SM Dual wind 18In Stock
Min.: 1
Mult.: 1
Reel: 600

4800 15 uH 18.2 uH 3.2 A 77.4 mOhms 12.2 mm 12.2 mm 6.2 mm - 40 C + 85 C Reel, Cut Tape, MouseReel