Coupled Inductors

Results: 1.375
Select Image Part # Mfr. Description Datasheet Availability Pricing (EUR) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Series Inductance - Parallel Inductance - Series Tolerance Maximum DC Current Maximum DC Resistance Length Width Height Minimum Operating Temperature Maximum Operating Temperature Qualification Packaging
Wurth Elektronik Coupled Inductors WE-EHPI Energy Hvstg 25uH 1.5A 42Ohm 7In Stock
2.000Expected 9/11/2026
Min.: 1
Mult.: 1
: 1.000

WE-EHPI 25 uH 10 mH 20 % 1.5 A 48 Ohms 6 mm 6 mm 4 mm - 40 C + 125 C Reel, Cut Tape, MouseReel
Wurth Elektronik Coupled Inductors WE-MTCI 5030 33uH 20% 0.45A 5200mOhm 665In Stock
Min.: 1
Mult.: 1
: 2.000

WE-MTCI 33 uH, 297 uH 20 % 450 mA 1.9 Ohms, 5.2 Ohms 5.2 mm 5.2 mm 3.1 mm - 40 C + 125 C AEC-Q200 Reel, Cut Tape, MouseReel
Wurth Elektronik Coupled Inductors WE-MCRI Size1090 1uH 20% 17A 5.6mOhm 71In Stock
Min.: 1
Mult.: 1
: 300

WE-MCRI 1 uH 20 % 17 A 5.6 mOhms 11.5 mm 10 mm 9 mm - 40 C + 125 C Reel, Cut Tape
Wurth Elektronik Coupled Inductors WE-MCRI 1090 4.7uH 20% 5.9 40mOhm 149In Stock
Min.: 1
Mult.: 1
: 300

WE-MCRI 4.7 uH 20 % 5.9 A 40 mOhms 11.5 mm 10 mm 9 mm - 40 C + 125 C Reel, Cut Tape
Wurth Elektronik Coupled Inductors WE-MCRI 1090 10uH 20% 4.5A 69mOhm 138In Stock
Min.: 1
Mult.: 1
: 300

WE-MCRI 10 uH 20 % 4.5 A 69 mOhms 11.5 mm 10 mm 9 mm - 40 C + 125 C Reel, Cut Tape
Wurth Elektronik Coupled Inductors WE-MCRI 1090 22uH 20% 3.4A 106mOhm 140In Stock
Min.: 1
Mult.: 1
: 300

WE-MCRI 22 uH 20 % 3.4 A 106 mOhms 11.5 mm 10 mm 9 mm - 40 C + 125 C Reel, Cut Tape
Wurth Elektronik Coupled Inductors WE-MCRI 1uH 20% 12A 187In Stock
Min.: 1
Mult.: 1
: 800

WE-MCRI 1 uH 20 % 12 A 7.5 mOhms 10 mm 10 mm 4.1 mm - 40 C + 85 C Reel, Cut Tape, MouseReel
Wurth Elektronik Coupled Inductors WE-MCRI 3.3uH 20% 6.8A 27In Stock
Min.: 1
Mult.: 1
: 800

WE-MCRI 3.3 uH 20 % 6.8 A 23.5 mOhms 10 mm 10 mm 4.1 mm Reel, Cut Tape, MouseReel
Wurth Elektronik Coupled Inductors WE-MCRI 22uH 20% 2.2A 103In Stock
800Expected 6/5/2026
Min.: 1
Mult.: 1
: 800

WE-MCRI 22 uH 20 % 2.2 A 160 mOhms 10 mm 10 mm 4.1 mm Reel, Cut Tape, MouseReel
Wurth Elektronik Coupled Inductors WE-MCRI 47uH 20% 1.5A 285In Stock
Min.: 1
Mult.: 1
: 800

WE-MCRI 47 uH 20 % 1.5 A 340 mOhms 10 mm 10 mm 4.1 mm Reel, Cut Tape, MouseReel
Wurth Elektronik Coupled Inductors WE-TDC 8038 4.7uH 30% 110mOhm 536In Stock
Min.: 1
Mult.: 1
: 1.000

WE-TDC 4.7 uH 20 % 2.45 A 110 mOhms 8 mm 8 mm 3.8 mm - 40 C + 125 C Reel, Cut Tape, MouseReel
TDK Coupled Inductors 15uH 20% 0.158ohm AEC-Q200 754In Stock
Min.: 1
Mult.: 1
: 1.000

B82472D6 20 % 1.85 A 158 mOhms 7.3 mm 7.3 mm 4.8 mm - 55 C + 150 C AEC-Q200 Reel, Cut Tape, MouseReel
TDK Coupled Inductors 22uH 20% 0.193ohm AEC-Q200 961In Stock
1.000Expected 10/5/2026
Min.: 1
Mult.: 1
: 1.000

B82472D6 20 % 1.65 A 193 mOhms 7.3 mm 7.3 mm 4.8 mm - 55 C + 150 C AEC-Q200 Reel, Cut Tape, MouseReel
TDK Coupled Inductors 4.7uH 20% 0.053ohm AEC-Q200 295In Stock
Min.: 1
Mult.: 1
: 1.000

B82472D6 20 % 3.3 A 53 mOhms 7.3 mm 7.3 mm 4.8 mm - 55 C + 150 C AEC-Q200 Reel, Cut Tape, MouseReel
TDK Coupled Inductors 33uH 20% 3.02A 69ohm AEC-Q200 139In Stock
Min.: 1
Mult.: 1
: 250

B82477C6 AEC-Q200 Reel, Cut Tape, MouseReel
TDK Coupled Inductors 10uH 20% 42mOhm AEC-Q200 436In Stock
Min.: 1
Mult.: 1
: 350

B82477D 20 % 3.75 A 42 mOhms 12.5 mm 12.5 mm 8.5 mm - 55 C + 150 C AEC-Q200 Reel, Cut Tape, MouseReel
TDK Coupled Inductors 10uH 20% 4.54A AEC-Q200 284In Stock
Min.: 1
Mult.: 1
: 350

B82477D4*M900 20 % 3.75 A 42 mOhms 12.5 mm 12.5 mm 8.5 mm - 55 C + 150 C AEC-Q200 Reel, Cut Tape
TDK Coupled Inductors 22uH 20% 78mOhm AEC-Q200 990In Stock
Min.: 1
Mult.: 1
: 350

B82477D 20 % 2.8 A 78 mOhms 12.5 mm 12.5 mm 8.5 mm - 55 C + 150 C AEC-Q200 Reel, Cut Tape, MouseReel
TDK Coupled Inductors 22uH 20% 3.11A AEC-Q200 350In Stock
350Expected 6/1/2026
Min.: 1
Mult.: 1
: 350

B82477D4*M900 20 % 2.8 A 78 mOhms 12.5 mm 12.5 mm 8.5 mm - 55 C + 150 C AEC-Q200 Reel, Cut Tape
TDK Coupled Inductors 47uH 20% 145mOhm AEC-Q200 9In Stock
Min.: 1
Mult.: 1
: 350

B82477D 20 % 1.85 A 145 mOhms 12.5 mm 12.5 mm 8.5 mm - 55 C + 150 C AEC-Q200 Reel, Cut Tape, MouseReel
Murata Power Solutions Coupled Inductors Ind 47uH, 1.47A SM Dual wind 35In Stock
Min.: 1
Mult.: 1
: 750

4700 47 uH 55.1 uH 1.47 A 298 mOhms 12.2 mm 12.2 mm 5 mm - 40 C + 85 C Reel, Cut Tape, MouseReel
Murata Power Solutions Coupled Inductors Ind 1.0uH, 12.3A SM Dual wind 18In Stock
Min.: 1
Mult.: 1
: 600

4800 1 uH 1.11 uH 12.3 A 9 mOhms 12.2 mm 12.2 mm 6.2 mm - 40 C + 85 C Reel, Cut Tape, MouseReel
Murata Power Solutions Coupled Inductors 33uH 2.5A Dual wind inductor 121In Stock
Min.: 1
Mult.: 1
: 500

4900 2.5 A 128 mOhms 12 mm 12 mm 8 mm - 40 C + 85 C Reel, Cut Tape, MouseReel
Pulse Electronics Coupled Inductors 9.6uH 20% TUBE 25In Stock
Min.: 1
Mult.: 1

Polecat 2.4 uH 8.4 uH 10 % 7.2 A 10.9 mOhms 12.7 mm 12.7 mm 5.46 mm - 40 C + 130 C Tray
Pulse Electronics Coupled Inductors 20uH 20% TUBE 2In Stock
Min.: 1
Mult.: 1

Polecat 5 uH 17.9 uH 10 % 5.2 A 19 mOhms 12.7 mm 12.7 mm 5.46 mm - 40 C + 130 C Tray