Coupled Inductors

Results: 1.375
Select Image Part # Mfr. Description Datasheet Availability Pricing (EUR) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Series Inductance - Parallel Inductance - Series Tolerance Maximum DC Current Maximum DC Resistance Length Width Height Minimum Operating Temperature Maximum Operating Temperature Qualification Packaging
Pulse Electronics Coupled Inductors IND DBL PWR 1.00UH 487In Stock
2.000Expected 8/31/2026
Min.: 1
Mult.: 1
: 500

PF055xNL 22 uH 88 uH 20 % 4.6 A 35 mOhms 12.5 mm 12.5 mm 6 mm - 40 C + 125 C Reel, Cut Tape, MouseReel
Pulse Electronics Coupled Inductors IND DBL PWR 8.2UH 985In Stock
Min.: 1
Mult.: 1
: 400

PF055xNL 15 uH 56 uH 20 % 5 A 24 mOhms 12.5 mm 12.5 mm 8 mm - 40 C + 125 C Reel, Cut Tape, MouseReel


Vishay / Dale Coupled Inductors 10uH 20% 474In Stock
Min.: 1
Mult.: 1
: 250

IHLD-2525GG-5A 10 uH 20 % 4.1 A 66.34 mOhms 7.798 mm 7.264 mm 7.518 mm - 55 C + 155 C Reel, Cut Tape, MouseReel
Vishay / Dale Coupled Inductors 22uH 20% 360In Stock
Min.: 1
Mult.: 1
: 250

IHLD-2525GG-5A 22 uH 20 % 2.2 A 164.8 mOhms 7.798 mm 7.264 mm 7.518 mm - 55 C + 155 C Reel, Cut Tape, MouseReel
Vishay / Dale Coupled Inductors 4.7uH 20% 39In Stock
Min.: 1
Mult.: 1
: 250

IHLD-2525GG-5A 4.7 uH 20 % 5.4 A 38.2 mOhms 7.798 mm 7.264 mm 7.518 mm - 55 C + 155 C Reel, Cut Tape, MouseReel
Vishay / Dale Coupled Inductors 10uH 20% Dual Inductor Automotive 259In Stock
Min.: 1
Mult.: 1
: 250

IHLD-3232HB-5A 10 uH 20 % 5.2 A 55.3 mOhms 9.754 mm 8.687 mm 9.144 mm - 55 C + 155 C Reel, Cut Tape, MouseReel
Vishay / Dale Coupled Inductors 22uH 20% Dual Inductor Automotive 262In Stock
Min.: 1
Mult.: 1
: 250

IHLD-3232HB-5A 22 uH 20 % 3.8 A 110.21 mOhms 9.754 mm 8.687 mm 9.144 mm - 55 C + 155 C Reel, Cut Tape, MouseReel
Vishay / Dale Coupled Inductors 10uH 20% Dual Inductor Automotive 5In Stock
Min.: 1
Mult.: 1
: 250

IHLD-4032KB-5A 10 uH 20 % 5.6 A 32.6 mOhms 11.896 mm 11.2 mm 8.69 mm - 55 C + 125 C Reel, Cut Tape, MouseReel
Wurth Elektronik Coupled Inductors WE-TDC SMD Size 8018 .68uH .0163Ohm Strt 523In Stock
Min.: 1
Mult.: 1
: 550

WE-TDC 680 nH 680 nH 30 % 3.3 A 21 mOhms 8 mm 8 mm 1.8 mm - 40 C + 125 C Reel, Cut Tape, MouseReel
Wurth Elektronik Coupled Inductors WE-TDC SMD Size 8018 3.9uH .082Ohm Strt 491In Stock
550Expected 6/5/2026
Min.: 1
Mult.: 1
: 550

WE-TDC 3.9 uH 3.9 uH 30 % 1.6 A 94 mOhms 8 mm 8 mm 1.8 mm - 40 C + 125 C Reel, Cut Tape, MouseReel
Wurth Elektronik Coupled Inductors WE-TDC SMD Size 8018 6.8uH .128Ohm Strt 494In Stock
Min.: 1
Mult.: 1
: 550

WE-TDC 6.8 uH 6.8 uH 30 % 1.25 A 146 mOhms 8 mm 8 mm 1.8 mm - 40 C + 125 C Reel, Cut Tape, MouseReel
Wurth Elektronik Coupled Inductors WE-TDC SMD Size 8038 1.2uH .0202Ohm Strt 136In Stock
Min.: 1
Mult.: 1
: 350

WE-TDC 1.2 uH 1.2 uH 30 % 3.05 A 26 mOhms 8 mm 8 mm 3.8 mm - 40 C + 125 C Reel, Cut Tape, MouseReel
Wurth Elektronik Coupled Inductors WE-TDC SMD Size 8038 1.8uH .0255Ohm Strt 36In Stock
700Expected 6/5/2026
Min.: 1
Mult.: 1
: 350

WE-TDC 1.8 uH 1.8 uH 30 % 2.85 A 31 mOhms 8 mm 8 mm 3.8 mm - 40 C + 125 C Reel, Cut Tape, MouseReel
Wurth Elektronik Coupled Inductors WE-TDC SMD Size 8038 4.7uH .0545Ohm Strt 56In Stock
350Expected 5/29/2026
Min.: 1
Mult.: 1
: 350

WE-TDC 4.7 uH 4.7 uH 30 % 1.85 A 64 mOhms 8 mm 8 mm 3.8 mm - 40 C + 125 C Reel, Cut Tape, MouseReel
Wurth Elektronik Coupled Inductors WE-TDC SMD Size 8038 10uH .113Ohm Strt 691In Stock
Min.: 1
Mult.: 1
: 350

WE-TDC 10 uH 10 uH 20 % 1.35 A 128 mOhms 8 mm 8 mm 3.8 mm - 40 C + 125 C Reel, Cut Tape, MouseReel
Wurth Elektronik Coupled Inductors WE-TDC SMD Size 8038 22uH .203Ohm Strt 222In Stock
Min.: 1
Mult.: 1
: 350

WE-TDC 22 uH 22 uH 20 % 1 A 228 mOhms 8 mm 8 mm 3.8 mm - 40 C + 125 C Reel, Cut Tape, MouseReel
TDK Coupled Inductors 4.7uH 20% 7.05A 18ohm AEC-Q200 509In Stock
Min.: 1
Mult.: 1
: 250

B82477C6 AEC-Q200 Reel, Cut Tape, MouseReel
TDK Coupled Inductors 10uH 20% 5.65A 0.027ohm AEC-Q200 490In Stock
Min.: 1
Mult.: 1
: 250

B82477D6 10 uH 40 uH 20 % 9.9 A 27 mOhms 12.5 mm 12.5 mm 10.5 mm - 55 C + 150 C AEC-Q200 Reel, Cut Tape
TDK Coupled Inductors 15uH 20% 4.92A 0.035ohm AEC-Q200 489In Stock
Min.: 1
Mult.: 1
: 250

B82477D6 15 uH 60 uH 20 % 8.7 A 35 mOhms 12.5 mm 12.5 mm 10.5 mm - 55 C + 150 C AEC-Q200 Reel, Cut Tape
TDK Coupled Inductors 22uH 20% 3.85A 0.053ohm AEC-Q200 10In Stock
1.250Expected 8/13/2026
Min.: 1
Mult.: 1
: 250

B82477D6 22 uH 88 uH 20 % 7.2 A 53 mOhms 12.5 mm 12.5 mm 10.5 mm - 55 C + 150 C AEC-Q200 Reel, Cut Tape
TDK Coupled Inductors 33uH 20% 3.22A 0.075ohm AEC-Q200 708In Stock
Min.: 1
Mult.: 1
: 250

B82477D6 33 uH 132 uH 20 % 5.6 A 75 mOhms 12.5 mm 12.5 mm 10.5 mm - 55 C + 150 C AEC-Q200 Reel, Cut Tape
TDK Coupled Inductors 3.9uH 20% 7.05A 0.018ohm AEC-Q200 97In Stock
Min.: 1
Mult.: 1
: 250

B82477D6 3.9 uH 15.6 uH 20 % 7.05 A 18 mOhms 12.5 mm 12.5 mm 10.5 mm - 55 C + 150 C AEC-Q200 Reel, Cut Tape
Coilcraft Coupled Inductors LPD3015 Low Profile 20% 220mA 8.54Ohms 988In Stock
1.000Expected 6/1/2026
Min.: 1
Mult.: 1
: 1.000

LPD3015 100 uH 20 % 220 mA 8.54 Ohms 3 mm 3 mm 1.4 mm - 40 C + 85 C Reel, Cut Tape, MouseReel
Coilcraft Coupled Inductors LPD3015 Low Profile 20% 880mA 503mOhms 2.213In Stock
3.000Expected 7/6/2026
Min.: 1
Mult.: 1
: 1.000

LPD3015 4.7 uH 20 % 880 mA 503 mOhms 3 mm 3 mm 1.4 mm - 40 C + 85 C Reel, Cut Tape, MouseReel
Coilcraft Coupled Inductors LPD3015 Low Profile 20% 2.8A 79mOhms 440In Stock
Min.: 1
Mult.: 1
: 1.000

LPD3015 560 nH 20 % 2.8 A 79 mOhms 3 mm 3 mm 1.4 mm - 40 C + 85 C Reel, Cut Tape, MouseReel