EMIFIL Common Mode Chokes / Filters

Results: 133
Select Image Part # Mfr. Description Datasheet Availability Pricing (EUR) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Series Mounting Style Termination Style Number of Channels Inductance Impedance Tolerance Maximum DC Current Maximum DC Resistance Minimum Operating Temperature Maximum Operating Temperature Package/Case Length Width Height Qualification Packaging Product Type
Murata Electronics Common Mode Chokes / Filters 1.089In Stock
Min.: 1
Mult.: 1
: 700

DLW5A_H PCB Mount SMD/SMT 230 Ohms 2.5 A 27 mOhms - 40 C + 125 C 5 mm 3.6 mm 2.2 mm AEC-Q200 Reel, Cut Tape, MouseReel Common Mode Chokes Wire Wound Chip
Murata Electronics Common Mode Chokes / Filters 652In Stock
Min.: 1
Mult.: 1
: 700

DLW5A_Z PCB Mount SMD/SMT 1 Channel 500 Ohms 2 A 34 mOhms - 40 C + 105 C 2014 (5036 metric) 5 mm 3.6 mm 2.2 mm AEC-Q200 Reel, Cut Tape, MouseReel Common Mode Chokes Wirewound
Murata Electronics Common Mode Chokes / Filters 532In Stock
Min.: 1
Mult.: 1
: 700

DLW5A_Z PCB Mount SMD/SMT 1 Channel 50 Ohms 4 A 13 mOhms - 40 C + 105 C 2014 (5036 metric) 5 mm 3.6 mm 2.2 mm AEC-Q200 Reel, Cut Tape, MouseReel Common Mode Chokes Wirewound
Murata Electronics Common Mode Chokes / Filters 747In Stock
Min.: 1
Mult.: 1
: 400

DLW5B_Z PCB Mount SMD/SMT 1 Channel 800 Ohms 1.5 A 56 mOhms - 40 C + 105 C 2020 (5050 metric) 5 mm 5 mm 4.5 mm AEC-Q200 Reel, Cut Tape, MouseReel Common Mode Chokes Wirewound
Murata Electronics Common Mode Chokes / Filters 250 OHM 50V 3.0A 1.406In Stock
Min.: 1
Mult.: 1
: 700

DLW5B_H PCB Mount SMD/SMT 250 Ohms 3 A 20 mOhms - 40 C + 125 C 5 mm 3.6 mm 2.2 mm AEC-Q200 Reel, Cut Tape, MouseReel Common Mode Chokes Wire Wound Chip
Murata Electronics Common Mode Chokes / Filters 744In Stock
Min.: 1
Mult.: 1
: 1.000

DLW44 PCB Mount SMD/SMT 1 Channel 250 Ohms 40 % 2.6 A 24 mOhms - 40 C + 105 C 1515 (4040 metric) 4 mm 4 mm 1.4 mm Reel, Cut Tape, MouseReel Common Mode Chokes
Murata Electronics Common Mode Chokes / Filters 90 OHM 50V 93.709In Stock
135.000On Order
Min.: 1
Mult.: 1
: 3.000

DLW21 PCB Mount SMD/SMT 90 Ohms 25 % 330 mA 350 mOhms - 40 C + 85 C 0805 (2012 metric) 2 mm 1.2 mm 0.9 mm Reel, Cut Tape, MouseReel Common Mode Chokes Wirewound
Murata Electronics Common Mode Chokes / Filters 90 OHM 50V 168.075In Stock
104.000Expected 7/24/2026
Min.: 1
Mult.: 1
: 2.000

DLW21 PCB Mount SMD/SMT 1 Channel 90 Ohms 25 % 330 mA 350 mOhms - 40 C + 85 C 0805 (2012 metric) 2 mm 1.2 mm 1.2 mm Reel, Cut Tape, MouseReel Common Mode Chokes Wirewound
Murata Electronics Common Mode Chokes / Filters 90 OHM 50V 37.396In Stock
Min.: 1
Mult.: 1
: 2.000

DLW31 PCB Mount SMD/SMT 1 Channel 90 Ohms 25 % 370 mA 300 mOhms - 40 C + 85 C 1206 (3216 metric) 3.2 mm 1.6 mm 1.9 mm Reel, Cut Tape, MouseReel Common Mode Chokes Wirewound
Murata Electronics Common Mode Chokes / Filters 51 UH 50V 94.827In Stock
Min.: 1
Mult.: 1
: 500

DLW43_H PCB Mount SMD/SMT 1 Channel 51 uH - 30 %, + 50 % 230 mA 1 Ohms - 40 C + 125 C 1812 (4532 metric) 4.5 mm 3.2 mm 2.6 mm Reel, Cut Tape, MouseReel Common Mode Chokes Wirewound
Murata Electronics Common Mode Chokes / Filters 240 OHM 60V 2.774In Stock
Min.: 1
Mult.: 1
: 1.000

DLW44 PCB Mount SMD/SMT 1 Channel 240 Ohms 40 % 1.4 A 75 mOhms - 40 C + 105 C 1515 (4040 metric) 4 mm 4 mm 1.4 mm Reel, Cut Tape, MouseReel Common Mode Chokes
Murata Electronics Common Mode Chokes / Filters 500 OHM 80V 3.1A 15.179In Stock
Min.: 1
Mult.: 1
: 300

PLT5BPH PCB Mount SMD/SMT 500 Ohms 30 % 3.1 A 17 mOhms - 55 C + 150 C 2020 (5050 metric) 5 mm 5 mm 5 mm AEC-Q200 Reel, Cut Tape, MouseReel Chokes Common Mode Choke Coil for Automotive
Murata Electronics Common Mode Chokes / Filters 90 OHM 100MHZ 100MA 93.887In Stock
70.000Expected 8/25/2026
Min.: 1
Mult.: 1
: 10.000

DLM0NSM Reel, Cut Tape, MouseReel
Murata Electronics Common Mode Chokes / Filters 90 OHM 23.429In Stock
Min.: 1
Mult.: 1
: 15.000

DLM0QSN Reel, Cut Tape, MouseReel
Murata Electronics Common Mode Chokes / Filters 90ohm 100MHz 52.755In Stock
56.000Expected 10/19/2026
Min.: 1
Mult.: 1
: 4.000

DLM11SN PCB Mount SMD/SMT AEC-Q200 Reel, Cut Tape, MouseReel
Murata Electronics Common Mode Chokes / Filters 120 OHM 50V 15.449In Stock
Min.: 1
Mult.: 1
: 3.000

DLW21 PCB Mount SMD/SMT 120 Ohms 25 % 280 mA 450 mOhms - 40 C + 85 C 0805 (2012 metric) 2 mm 1.2 mm 0.9 mm Reel, Cut Tape, MouseReel Common Mode Chokes Wirewound
Murata Electronics Common Mode Chokes / Filters 0.590 OHM 0.2A CM CHOKE FILTER 11.546In Stock
Min.: 1
Mult.: 1
: 3.000
DLW21 PCB Mount SMD/SMT 1 Channel 90 Ohms 25 % 220 mA 590 mOhms - 40 C + 85 C 0805 (2012 metric) 2 mm 1.2 mm 0.9 mm Reel, Cut Tape, MouseReel Common Mode Chokes Wirewound
Murata Electronics Common Mode Chokes / Filters 120 OHM 50V 11.797In Stock
14.000Expected 8/21/2026
Min.: 1
Mult.: 1
: 2.000

DLW21 PCB Mount SMD/SMT 120 Ohms 25 % 370 mA 300 mOhms - 40 C + 85 C 0805 (2012 metric) 2 mm 1.2 mm 0.9 mm Reel, Cut Tape, MouseReel Common Mode Chokes Wirewound
Murata Electronics Common Mode Chokes / Filters 260 OHM 50V 7.600In Stock
Min.: 1
Mult.: 1
: 2.000

DLW21 PCB Mount SMD/SMT 1 Channel 260 Ohms 25 % 300 mA 400 mOhms - 40 C + 85 C 0805 (2012 metric) 2 mm 1.2 mm 1.2 mm Reel, Cut Tape, MouseReel Common Mode Chokes Wirewound
Murata Electronics Common Mode Chokes / Filters 67 OHM 50V 7.686In Stock
10.000Expected 6/16/2026
Min.: 1
Mult.: 1
: 2.000

DLW21 PCB Mount SMD/SMT 1 Channel 67 Ohms 25 % 400 mA 250 mOhms - 40 C + 85 C 0805 (2012 metric) 2 mm 1.2 mm 1.2 mm Reel, Cut Tape, MouseReel Common Mode Chokes Wirewound
Murata Electronics Common Mode Chokes / Filters 90 OHM 50V 29.925In Stock
24.000Expected 9/11/2026
Min.: 1
Mult.: 1
: 2.000

DLW21 PCB Mount SMD/SMT 1 Channel 90 Ohms 25 % 280 mA 410 mOhms - 40 C + 85 C 0805 (2012 metric) 2 mm 1.2 mm 1.2 mm Reel, Cut Tape, MouseReel Common Mode Chokes Wirewound
Murata Electronics Common Mode Chokes / Filters 920 OHM 47.258In Stock
22.000Expected 6/18/2026
Min.: 1
Mult.: 1
: 2.000

DLW21 PCB Mount SMD/SMT 1 Channel 920 Ohms 25 % 160 mA 950 mOhms - 40 C + 85 C 0805 (2012 metric) 2 mm 1.2 mm 1.2 mm Reel, Cut Tape, MouseReel Common Mode Chokes Wirewound
Murata Electronics Common Mode Chokes / Filters 90 OHM 50V 100MHZ 74.810In Stock
Min.: 1
Mult.: 1
: 2.000

DLW21_Z PCB Mount SMD/SMT 1 Channel 90 Ohms 25 % 280 mA 410 mOhms - 40 C + 105 C 0805 (2012 metric) 2 mm 1.2 mm 1.2 mm AEC-Q200 Reel, Cut Tape, MouseReel Common Mode Chokes Wirewound
Murata Electronics Common Mode Chokes / Filters 2200 OHM 32V 13.090In Stock
Min.: 1
Mult.: 1
: 2.000

DLW31_H PCB Mount SMD/SMT 2.2 kOhms 25 % 80 mA 1.6 Ohms - 40 C + 125 C 1206 (3216 metric) 3.2 mm 1.6 mm 1.9 mm AEC-Q200 Reel, Cut Tape, MouseReel Common Mode Chokes Wirewound
Murata Electronics Common Mode Chokes / Filters 2200 OHM 50V 14.310In Stock
44.000Expected 8/11/2026
Min.: 1
Mult.: 1
: 2.000

DLW31 PCB Mount SMD/SMT 2.2 kOhms 25 % 200 mA 1.2 Ohms - 40 C + 85 C 1206 (3216 metric) 3.2 mm 1.6 mm 1.9 mm Reel, Cut Tape, MouseReel Common Mode Chokes Wirewound