RL895 Series RF inductors - Leaded

Results: 43
Select Image Part # Mfr. Description Datasheet Availability Pricing (EUR) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Type Termination Style Shielding Inductance Tolerance Maximum DC Current Maximum DC Resistance Minimum Operating Temperature Maximum Operating Temperature Q Minimum Self Resonant Frequency Termination Mounting Style Length Diameter Core Material Series Packaging
Bourns RF inductors - Leaded 18uH 10% 483In Stock
Min.: 1
Mult.: 1

RF Choke Radial Unshielded 18 uH 10 % 2 A 50 mOhms - 40 C + 125 C 40 10 MHz Standard PCB Mount 9.5 mm 7.8 mm Ferrite RL895 Bulk
Bourns RF inductors - Leaded 56uH 10% 728In Stock
Min.: 1
Mult.: 1

Radial Unshielded 56 uH 10 % 1.2 A 110 mOhms Standard PCB Mount 9.5 mm 7.8 mm RL895
Bourns RF inductors - Leaded 220uH 10% 563In Stock
Min.: 1
Mult.: 1

RF Choke Radial Unshielded 220 uH 10 % 640 mA 380 mOhms - 40 C + 125 C 25 2.8 MHz Standard PCB Mount 9.5 mm 7.8 mm Ferrite RL895 Bulk
Bourns RF inductors - Leaded 3.3mH 10% 1.316In Stock
Min.: 1
Mult.: 1

RF Choke Radial Unshielded 3.3 mH 10 % 150 mA 6.16 Ohms - 30 C + 100 C 45 700 kHz Standard PCB Mount 9.5 mm 7.8 mm Ferrite RL895 Bulk
Bourns RF inductors - Leaded 10uH 20% 508In Stock
Min.: 1
Mult.: 1

RF Choke Radial Unshielded 10 uH 20 % 2.6 A 40 mOhms - 30 C + 100 C 40 14 MHz Standard PCB Mount 9.5 mm 7.8 mm Ferrite RL895 Bulk
Bourns RF inductors - Leaded 100uH 10% 982In Stock
Min.: 1
Mult.: 1

RF Choke Radial Unshielded 100 uH 10 % 900 mA 190 mOhms - 30 C + 100 C 25 4 MHz Standard PCB Mount 9.5 mm 7.8 mm Ferrite RL895 Bulk
Bourns RF inductors - Leaded 1.0mH 10% 172In Stock
Min.: 1
Mult.: 1

RF Choke Radial Unshielded 1 mH 10 % 300 mA 1.84 Ohms - 30 C + 100 C 95 1.3 MHz Standard PCB Mount 9.5 mm 7.8 mm Ferrite RL895 Bulk
Bourns RF inductors - Leaded 150uH 10% 691In Stock
Min.: 1
Mult.: 1

Radial Unshielded 150 uH 10 % 740 mA 270 mOhms Standard PCB Mount 9.5 mm 7.8 mm RL895 Bulk
Bourns RF inductors - Leaded 1.5mH 10% 447In Stock
Min.: 1
Mult.: 1

RF Choke Radial Unshielded 1.5 mH 10 % 230 mA 2.8 Ohms - 30 C + 100 C 110 1 MHz Standard PCB Mount 9.5 mm 7.8 mm Ferrite RL895 Bulk
Bourns RF inductors - Leaded 15mH 10% 494In Stock
Min.: 1
Mult.: 1

RF Choke Radial Unshielded 15 mH 10 % 68 mA 29.1 Ohms - 40 C + 125 C 80 330 kHz Standard PCB Mount 9.5 mm 7.8 mm Ferrite RL895 Bulk
Bourns RF inductors - Leaded 22mH 10% 734In Stock
Min.: 1
Mult.: 1

RF Choke Radial Unshielded 22 mH 10 % 59 mA 44.9 Ohms - 40 C + 125 C 40 270 kHz Standard PCB Mount 9.5 mm 7.8 mm Ferrite RL895 Bulk
Bourns RF inductors - Leaded 270uH 10% 1.000In Stock
Min.: 1
Mult.: 1

RF Choke Radial Unshielded 270 uH 10 % 570 mA 530 mOhms - 30 C + 100 C 40 2.4 MHz Standard PCB Mount 9.5 mm 7.8 mm Ferrite RL895 Bulk
Bourns RF inductors - Leaded 330uH 10% 65In Stock
Min.: 1
Mult.: 1

RF Choke Radial Unshielded 330 uH 10 % 510 mA 610 mOhms - 40 C + 125 C 20 2.2 MHz Standard PCB Mount 9.5 mm 7.8 mm Ferrite RL895 Bulk
Bourns RF inductors - Leaded 4.7mH 10% 908In Stock
Min.: 1
Mult.: 1

RF Choke Radial Unshielded 4.7 mH 10 % 130 mA 7.89 Ohms - 40 C + 125 C 45 600 kHz Standard PCB Mount 9.5 mm 7.8 mm Ferrite RL895 Bulk
Bourns RF inductors - Leaded 5.6mH 10% 661In Stock
Min.: 1
Mult.: 1

RF Choke Radial Unshielded 5.6 mH 10 % 120 mA 11.5 Ohms - 40 C + 125 C 50 550 kHz Standard PCB Mount 9.5 mm 7.8 mm Ferrite RL895 Bulk
Bourns RF inductors - Leaded 680uH 10% 736In Stock
Min.: 1
Mult.: 1

RF Choke Radial Unshielded 680 uH 10 % 350 mA 1.18 Ohms - 40 C + 125 C 15 1.5 MHz Standard PCB Mount 9.5 mm 7.8 mm Ferrite RL895 Bulk
Bourns RF inductors - Leaded 8.2mH 10% 604In Stock
Min.: 1
Mult.: 1

RF Choke Radial Unshielded 8.2 mH 10 % 100 mA 15.3 Ohms - 40 C + 125 C 50 450 kHz Standard PCB Mount 9.5 mm 7.8 mm Ferrite RL895 Bulk
Bourns RF inductors - Leaded 10mH 10%
1.999Expected 7/29/2026
Min.: 1
Mult.: 1

RF Choke Radial Unshielded 10 mH 10 % 89 mA 22 Ohms - 30 C + 100 C 80 400 kHz Standard PCB Mount 9.5 mm 7.8 mm Ferrite RL895 Bulk
Bourns RF inductors - Leaded 1.2mH 10%
999Expected 8/3/2026
Min.: 1
Mult.: 1

RF Choke Radial Unshielded 1.2 mH 10 % 270 mA 2.1 Ohms - 40 C + 125 C 40 1.2 MHz Standard PCB Mount 9.5 mm 7.8 mm Ferrite RL895 Bulk
Bourns RF inductors - Leaded 470uH 10%
1.000Expected 6/2/2026
Min.: 1
Mult.: 1

Radial Unshielded 470 uH 10 % 430 mA 890 mOhms Standard PCB Mount 9.5 mm 7.8 mm RL895 Bulk
Bourns RF inductors - Leaded 47mH 10%
2.000Expected 3/3/2026
Min.: 1
Mult.: 1

RF Choke Radial Unshielded 47 mH 10 % 38 mA 96.4 Ohms - 30 C + 100 C 60 170 kHz Standard PCB Mount 9.5 mm 7.8 mm Ferrite RL895 Bulk
Bourns RF inductors - Leaded 33uH 10% 200Stock Available
Min.: 1
Mult.: 1

Radial Unshielded 33 uH 10 % 1.4 A 70 mOhms Standard PCB Mount 9.5 mm 7.8 mm RL895 Bulk
Bourns RF inductors - Leaded 12uH 20% Non-Stocked
Min.: 1
Mult.: 1

Radial Unshielded 12 uH 20 % 2.6 A 40 mOhms Standard PCB Mount 9.5 mm 7.8 mm RL895
Bourns RF inductors - Leaded 120uH 10% Non-Stocked
Min.: 1
Mult.: 1

Radial Unshielded 120 uH 10 % 820 mA 220 mOhms Standard PCB Mount 9.5 mm 7.8 mm RL895
Bourns RF inductors - Leaded 15uH 10% Non-Stocked Lead-Time 16 Weeks
Min.: 1
Mult.: 1

Radial Unshielded 15 uH 10 % 2.1 A 50 mOhms Standard PCB Mount 9.5 mm 7.8 mm RL895 Bulk