ASPI-F6060 Series Power Inductors - SMD

Results: 13
Select Image Part # Mfr. Description Datasheet Availability Pricing (EUR) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Type Package/Case Shielding Inductance Tolerance Maximum DC Resistance Saturation Current Minimum Operating Temperature Maximum Operating Temperature Termination Length Width Height Series Packaging
ABRACON Power Inductors - SMD IND 10uH 6.9A 28.71mOhm 527In Stock
Min.: 1
Mult.: 1
Reel: 750

Molded SMD Power Inductor 6.4 mm x 6.4 mm x 6.1 mm Shielded 10 uH 20 % 28.71 mOhms 6.9 A - 55 C + 125 C Standard 6.6 mm 6.4 mm 6.1 mm ASPI-F6060 Reel, Cut Tape, MouseReel
ABRACON Power Inductors - SMD IND 3.3uH 12.6A 8.69mOhm 735In Stock
Min.: 1
Mult.: 1
Reel: 750

Molded SMD Power Inductor 6.4 mm x 6.4 mm x 6.1 mm Shielded 3.3 uH 20 % 8.69 mOhms 12.6 A - 55 C + 125 C Standard 6.6 mm 6.4 mm 6.1 mm ASPI-F6060 Reel, Cut Tape, MouseReel
ABRACON Power Inductors - SMD IND 4.7uH 11.4A 15.02mOhm 597In Stock
Min.: 1
Mult.: 1
Reel: 750

Molded SMD Power Inductor 6.4 mm x 6.4 mm x 6.1 mm Shielded 4.7 uH 20 % 15.02 mOhms 11.4 A - 55 C + 125 C Standard 6.6 mm 6.4 mm 6.1 mm ASPI-F6060 Reel, Cut Tape, MouseReel
ABRACON Power Inductors - SMD IND 6.8uH 7.9A 22.9mOhm 750In Stock
Min.: 1
Mult.: 1
Reel: 750

Molded SMD Power Inductor 6.4 mm x 6.4 mm x 6.1 mm Shielded 6.8 uH 20 % 22.9 mOhms 7.9 A - 55 C + 125 C Standard 6.6 mm 6.4 mm 6.1 mm ASPI-F6060 Reel, Cut Tape, MouseReel
ABRACON Power Inductors - SMD IND 8.2uH 7.6A 24.98mOhm 740In Stock
Min.: 1
Mult.: 1
Reel: 750

Molded SMD Power Inductor 6.4 mm x 6.4 mm x 6.1 mm Shielded 8.2 uH 20 % 24.98 mOhms 7.6 A - 55 C + 125 C Standard 6.6 mm 6.4 mm 6.1 mm ASPI-F6060 Reel, Cut Tape, MouseReel
ABRACON Power Inductors - SMD IND 12uH 5.8A 40.33mOhm Non-Stocked Lead-Time 8 Weeks
Min.: 750
Mult.: 750
Reel: 750

Molded SMD Power Inductor 6.4 mm x 6.4 mm x 6.1 mm Shielded 12 uH 20 % 40.33 mOhms 5.8 A - 55 C + 125 C Standard 6.6 mm 6.4 mm 6.1 mm ASPI-F6060 Reel
ABRACON Power Inductors - SMD IND 1uH 20A 4.07mOhm Non-Stocked Lead-Time 8 Weeks
Min.: 750
Mult.: 750
Reel: 750

Molded SMD Power Inductor 6.4 mm x 6.4 mm x 6.1 mm Shielded 1 uH 20 % 4.07 mOhms 20 A - 55 C + 125 C Standard 6.6 mm 6.4 mm 6.1 mm ASPI-F6060 Reel
ABRACON Power Inductors - SMD IND 1.5uH 19A 4.71mOhm Non-Stocked Lead-Time 8 Weeks
Min.: 750
Mult.: 750
Reel: 750

Molded SMD Power Inductor 6.4 mm x 6.4 mm x 6.1 mm Shielded 1.5 uH 20 % 4.71 mOhms 19 A - 55 C + 125 C Standard 6.6 mm 6.4 mm 6.1 mm ASPI-F6060 Reel
ABRACON Power Inductors - SMD IND 2.2uH 16A 6.7mOhm Non-Stocked Lead-Time 8 Weeks
Min.: 750
Mult.: 750
Reel: 750

Molded SMD Power Inductor 6.4 mm x 6.4 mm x 6.1 mm Shielded 2.2 uH 20 % 6.7 mOhms 16 A - 55 C + 125 C Standard 6.6 mm 6.4 mm 6.1 mm ASPI-F6060 Reel
ABRACON Power Inductors - SMD IND 2.7uH 13.8A 7.63mOhm Non-Stocked
Min.: 750
Mult.: 750
Reel: 750

Molded SMD Power Inductor 6.4 mm x 6.4 mm x 6.1 mm Shielded 2.7 uH 20 % 7.63 mOhms 13.8 A - 55 C + 125 C Standard 6.6 mm 6.4 mm 6.1 mm ASPI-F6060 Reel
ABRACON Power Inductors - SMD IND 0.33uH 30A 2.2mOhm Non-Stocked
Min.: 750
Mult.: 750
Reel: 750

Molded SMD Power Inductor 6.4 mm x 6.4 mm x 6.1 mm Shielded 330 nH 20 % 2.2 mOhms 30 A - 55 C + 125 C Standard 6.6 mm 6.4 mm 6.1 mm ASPI-F6060 Reel
ABRACON Power Inductors - SMD IND 0.56uH 23A 2.9mOhm Non-Stocked
Min.: 750
Mult.: 750
Reel: 750

Molded SMD Power Inductor 6.4 mm x 6.4 mm x 6.1 mm Shielded 560 nH 20 % 2.9 mOhms 23 A - 55 C + 125 C Standard 6.6 mm 6.4 mm 6.1 mm ASPI-F6060 Reel
ABRACON Power Inductors - SMD IND 0.82uH 20A 3.33mOhm Non-Stocked
Min.: 750
Mult.: 750
Reel: 750

Molded SMD Power Inductor 6.4 mm x 6.4 mm x 6.1 mm Shielded 820 nH 20 % 3.33 mOhms 20 A - 55 C + 125 C Standard 6.6 mm 6.4 mm 6.1 mm ASPI-F6060 Reel