AISC-1008HQ Series RF Inductors - SMD

Results: 13
Select Image Part # Mfr. Description Datasheet Availability Pricing (EUR) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Type Package/Case Shielding Inductance Tolerance Maximum DC Current Maximum DC Resistance Minimum Operating Temperature Maximum Operating Temperature Q Minimum Self Resonant Frequency Termination Length Width Height Core Material Series Packaging
ABRACON RF Inductors - SMD IND 12.00 nH 1.500 A 60.00 mOhm 1.873In Stock
Min.: 1
Mult.: 1
Reel: 2.000

Wirewound 1008 (2520 metric) Unshielded 12 nH 5 % 1.5 A 60 mOhms - 40 C + 125 C 70 2.8 GHz Standard 2.6 mm 2.1 mm 1.7 mm Ceramic AISC-1008HQ Reel, Cut Tape, MouseReel
ABRACON RF Inductors - SMD IND 18.00 nH 1.400 A 80.00 mOhm 2.476In Stock
Min.: 1
Mult.: 1
Reel: 2.000

Wirewound 1008 (2520 metric) Unshielded 18 nH 5 % 1.4 A 80 mOhms - 40 C + 125 C 62 2.7 GHz Standard 2.6 mm 2.1 mm 1.7 mm Ceramic AISC-1008HQ Reel, Cut Tape, MouseReel
ABRACON RF Inductors - SMD IND 39.00 nH 1.300 A 90.00 mOhm 790In Stock
Min.: 1
Mult.: 1
Reel: 2.000

Wirewound 1008 (2520 metric) Unshielded 39 nH 5 % 1.3 A 90 mOhms - 40 C + 125 C 75 1.3 GHz Standard 2.6 mm 2.1 mm 1.7 mm Ceramic AISC-1008HQ Reel, Cut Tape, MouseReel
ABRACON RF Inductors - SMD IND 10.00 nH 1.300 A 80.00 mOhm 3.360In Stock
Min.: 1
Mult.: 1
Reel: 2.000

Wirewound 1008 (2520 metric) Unshielded 10 nH 5 % 1.3 A 80 mOhms - 40 C + 125 C 60 3.6 GHz Standard 2.6 mm 2.1 mm 1.7 mm Ceramic AISC-1008HQ Reel, Cut Tape, MouseReel
ABRACON RF Inductors - SMD IND 22.00 nH 1.400 A 70.00 mOhm 1.713In Stock
Min.: 1
Mult.: 1
Reel: 2.000

Wirewound 1008 (2520 metric) Unshielded 22 nH 5 % 1.4 A 70 mOhms - 40 C + 125 C 62 2.05 GHz Standard 2.6 mm 2.1 mm 1.7 mm Ceramic AISC-1008HQ Reel, Cut Tape, MouseReel
ABRACON RF Inductors - SMD IND 33.00 nH 1.300 A 90.00 mOhm 70In Stock
Min.: 1
Mult.: 1
Reel: 2.000

Wirewound 1008 (2520 metric) Unshielded 33 nH 5 % 1.3 A 90 mOhms - 40 C + 125 C 75 1.7 GHz Standard 2.6 mm 2.1 mm 1.7 mm Ceramic AISC-1008HQ Reel, Cut Tape, MouseReel
ABRACON RF Inductors - SMD IND 47.00 nH 1.200 A 120.00 mOhm 1.373In Stock
Min.: 1
Mult.: 1
Reel: 2.000

Wirewound 1008 (2520 metric) Unshielded 47 nH 5 % 1.2 A 120 mOhms - 40 C + 125 C 75 1.45 GHz Standard 2.6 mm 2.1 mm 1.7 mm Ceramic AISC-1008HQ Reel, Cut Tape, MouseReel
ABRACON RF Inductors - SMD IND 68.00 nH 1.000 A 130.00 mOhm 1.621In Stock
Min.: 1
Mult.: 1
Reel: 2.000

Wirewound 1008 (2520 metric) Unshielded 68 nH 5 % 1 A 130 mOhms - 40 C + 125 C 80 1.15 GHz Standard 2.6 mm 2.1 mm 1.7 mm Ceramic AISC-1008HQ Reel, Cut Tape, MouseReel
ABRACON RF Inductors - SMD IND 100.00 nH 1.000 A 160.00 mOhm 1.975In Stock
Min.: 1
Mult.: 1
Reel: 2.000

Wirewound 1008 (2520 metric) Unshielded 100 nH 5 % 1 A 160 mOhms - 40 C + 125 C 62 820 MHz Standard 2.6 mm 2.1 mm 1.7 mm Ceramic AISC-1008HQ Reel, Cut Tape, MouseReel
ABRACON RF Inductors - SMD IND 3.00 nH 1.600 A 40.00 mOhm Non-Stocked Lead-Time 14 Weeks
Min.: 1
Mult.: 1
Reel: 2.000

Wirewound 1008 (2520 metric) Unshielded 3 nH 5 % 1.6 A 40 mOhms - 40 C + 125 C 70 8.1 GHz Standard 2.6 mm 2.1 mm 1.7 mm Ceramic AISC-1008HQ Reel, Cut Tape, MouseReel
ABRACON RF Inductors - SMD IND 56.00 nH 1.200 A 120.00 mOhm Non-Stocked Lead-Time 14 Weeks
Min.: 1
Mult.: 1
Reel: 2.000

Wirewound 1008 (2520 metric) Unshielded 56 nH 5 % 1.2 A 120 mOhms - 40 C + 125 C 75 1.23 GHz Standard 2.6 mm 2.1 mm 1.7 mm Ceramic AISC-1008HQ Reel, Cut Tape, MouseReel
ABRACON RF Inductors - SMD IND 7.80 nH 1.600 A 50.00 mOhm Non-Stocked Lead-Time 14 Weeks
Min.: 1
Mult.: 1
Reel: 2.000

Wirewound 1008 (2520 metric) Unshielded 7.8 nH 5 % 1.6 A 50 mOhms - 40 C + 125 C 75 3.8 GHz Standard 2.6 mm 2.1 mm 1.7 mm Ceramic AISC-1008HQ Reel, Cut Tape, MouseReel
ABRACON RF Inductors - SMD IND 82.00 nH 1.000 A 160.00 mOhm Non-Stocked Lead-Time 14 Weeks
Min.: 1
Mult.: 1
Reel: 2.000

Wirewound 1008 (2520 metric) Unshielded 82 nH 5 % 1 A 160 mOhms - 40 C + 125 C 80 1.06 GHz Standard 2.6 mm 2.1 mm 1.7 mm Ceramic AISC-1008HQ Reel, Cut Tape, MouseReel