ADL32VHC Series Power Inductors - SMD

Results: 3
Select Image Part # Mfr. Description Datasheet Availability Pricing (EUR) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Package/Case Shielding Inductance Tolerance Maximum DC Resistance Saturation Current Maximum Operating Temperature Self Resonant Frequency Length Width Height Core Material Qualification Series Packaging
EPCOS / TDK Power Inductors - SMD 10uH 0.31Ohm 110MHz 950mA 7.047In Stock
Min.: 1
Mult.: 1
Reel: 6.000

1210 (3225 metric) Shielded 10 uH 20 % 310 mOhms 950 mA + 150 C 110 MHz 3.2 mm 2.5 mm 2.5 mm Ferrite AEC-Q200 ADL32VHC Reel, Cut Tape, MouseReel
EPCOS / TDK Power Inductors - SMD 15uH 0.63Ohm 90MHz 750mA 16.800In Stock
18.000Expected 6/15/2026
Min.: 1
Mult.: 1
Reel: 6.000

1210 (3225 metric) Shielded 15 uH 20 % 630 mOhms 750 mA + 150 C 90 MHz 3.2 mm 2.5 mm 2.5 mm Ferrite AEC-Q200 ADL32VHC Reel, Cut Tape
EPCOS / TDK Power Inductors - SMD 22uH 0.89Ohm 70MHz 640mA 9.458In Stock
Min.: 1
Mult.: 1
Reel: 6.000

1210 (3225 metric) Shielded 22 uH 20 % 890 mOhms 640 mA + 150 C 70 MHz 3.2 mm 2.5 mm 2.5 mm Ferrite AEC-Q200 ADL32VHC Reel, Cut Tape