ABRACON VCXO Oscillators

Results: 1.510
Select Image Part # Mfr. Description Datasheet Availability Pricing (EUR) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Product Type Package/Case Frequency Frequency Stability Load Capacitance Supply Voltage - Min Supply Voltage - Max Output Format Termination Style Minimum Operating Temperature Maximum Operating Temperature Length Height Width Series Packaging
ABRACON VCXO Oscillators VCXO 14x9 6-SMD 150MHz 25ppm Stability 45ppmppm Pullability -40 C 85 C CMOS 3.3V 48In Stock
Min.: 1
Mult.: 1

VCXO 150 MHz 40 PPM 3.3 V 3.3 V SMD/SMT - 40 C + 85 C 14.3 mm 5.5 mm 8.7 mm ABLJO-V Bulk
ABRACON VCXO Oscillators VCXO 14x9 6-SMD 122.88MHz 25ppm Stability 45ppmppm Pullability -40 C 85 C CMOS 3.3V 79In Stock
Min.: 1
Mult.: 1
Reel: 250

VCXO 122.88 MHz 40 PPM 3.3 V 3.3 V SMD/SMT - 40 C + 85 C 14.3 mm 5.5 mm 8.7 mm ABLJO-V Reel, Cut Tape
ABRACON VCXO Oscillators Crystal Oscillator 7050 6-SMD 491.52MHz A+/-50ppm -40AC ~ 85AC LVPECL 3.3V 244In Stock
Min.: 1
Mult.: 1

VCXO 7 mm x 5 mm 491.52 MHz 50 PPM 3.13 V 3.46 V LVPECL SMD/SMT - 40 C + 85 C 7 mm 1.9 mm 5 mm ASG-P Bulk
ABRACON VCXO Oscillators VCXO 14x9 6-SMD 200MHz 25ppm Stability 45ppmppm Pullability -40 C 85 C CMOS 3.3V 782In Stock
Min.: 1
Mult.: 1
Reel: 1.000

VCXO 200 MHz 40 PPM 3.3 V 3.3 V SMD/SMT - 40 C + 85 C 14.3 mm 5.5 mm 8.7 mm ABLJO-V Reel, Cut Tape
ABRACON VCXO Oscillators VCXO 14x9 4-SMD 122.88MHz 18ppm Stability 28ppmppm Pullability -40 C 85 C CMOS 3.3V 150In Stock
Min.: 1
Mult.: 1

VCXO 122.88 MHz 12 PPM 15 pF 3.135 V 3.465 V LVCMOS SMD/SMT - 40 C + 85 C 14.3 mm 5.5 mm 8.7 mm ABLNO-V Cut Tape
ABRACON VCXO Oscillators VCXO 7050 6-SMD 16.384MHz 50ppm Stability 150ppmppm Pullability 0 C 70 C CMOS 3.3V 1.000In Stock
Min.: 1
Mult.: 1
Reel: 1.000

VCXO 7 mm x 5 mm 16.384 MHz 50 PPM 15 pF 3.135 V 3.465 V CMOS, TTL SMD/SMT 0 C + 70 C 7 mm 1.6 mm 5 mm ASVV Reel, Cut Tape, MouseReel
ABRACON VCXO Oscillators VCXO 7050 6-SMD 1.544MHz 50ppm Stability 150ppmppm Pullability 0 C 70 C CMOS 3.3V 720In Stock
Min.: 1
Mult.: 1
Reel: 1.000

VCXO 7 mm x 5 mm 1.544 MHz 50 PPM 15 pF 3.135 V 3.465 V CMOS, TTL SMD/SMT 0 C + 70 C 7 mm 1.6 mm 5 mm ASVV Reel, Cut Tape, MouseReel
ABRACON VCXO Oscillators VCXO 14x9 6-SMD 125MHz 25ppm Stability 45ppmppm Pullability -40 C 85 C CMOS 3.3V 5In Stock
Min.: 1
Mult.: 1

VCXO 125 MHz 40 PPM 3.3 V 3.3 V SMD/SMT - 40 C + 85 C 14.3 mm 5.5 mm 8.7 mm ABLJO-V Bulk
ABRACON VCXO Oscillators VCXO 14x9 4-SMD 155.52MHz 18ppm Stability 28ppmppm Pullability -40 C 85 C CMOS 3.3V 2In Stock
Min.: 1
Mult.: 1

VCXO 155.52 MHz 12 PPM 15 pF 3.135 V 3.465 V LVCMOS SMD/SMT - 40 C + 85 C 14.3 mm 5.5 mm 8.7 mm ABLNO-V Bulk
ABRACON VCXO Oscillators VCXO 14x9 4-SMD 98.304MHz 18ppm Stability 28ppmppm Pullability -40 C 85 C CMOS 3.3V 15In Stock
Min.: 1
Mult.: 1

VCXO 98.304 MHz 12 PPM 15 pF 3.135 V 3.465 V LVCMOS SMD/SMT - 40 C + 85 C 14.3 mm 5.5 mm 8.7 mm ABLNO-V Bulk
ABRACON VCXO Oscillators VCXO 14x9 6-SMD 155.52MHz 25ppm Stability 45ppmppm Pullability -40 C 85 C CMOS 3.3V 1In Stock
Min.: 1
Mult.: 1

VCXO 155.52 MHz 40 PPM 3.3 V 3.3 V SMD/SMT - 40 C + 85 C 14.3 mm 5.5 mm 8.7 mm ABLJO-V Bulk
ABRACON VCXO Oscillators VCXO 14x9 4-SMD 104MHz 18ppm Stability 28ppmppm Pullability -40 C 85 C CMOS 3.3V 2In Stock
Min.: 1
Mult.: 1

VCXO 104 MHz 12 PPM 15 pF 3.135 V 3.465 V LVCMOS SMD/SMT - 40 C + 85 C 14.3 mm 5.5 mm 8.7 mm ABLNO-V Bulk
ABRACON VCXO Oscillators Crystal Oscillator 7050 6-SMD 122.88MHz A+/-50ppm -40AC ~ 85AC LVPECL 3.3V 97In Stock
Min.: 1
Mult.: 1

VCXO 7 mm x 5 mm 122.88 MHz 50 PPM 3.13 V 3.46 V LVPECL SMD/SMT - 40 C + 85 C 7 mm 1.9 mm 5 mm ASG-P Bulk
ABRACON VCXO Oscillators VCXO 14x9 4-SMD 150MHz 18ppm Stability 28ppmppm Pullability -40 C 85 C CMOS 3.3V 19In Stock
Min.: 1
Mult.: 1

VCXO 150 MHz 12 PPM 15 pF 3.135 V 3.465 V LVCMOS SMD/SMT - 40 C + 85 C 14.3 mm 5.5 mm 8.7 mm ABLNO-V Bulk
ABRACON VCXO Oscillators Clean Up Clock Input 10MHz Output 100MHz -170dBc/Hz at 10kHz
3In Stock
Min.: 1
Mult.: 1

VCXO SMD-8 100 MHz 15 pF 4.75 V 5.25 V Sine Wave SMD/SMT - 20 C + 70 C 17.4 mm 5.6 mm 14.38 mm V-AN Bulk
ABRACON VCXO Oscillators Clean Up Clock Input 10MHz Output 100MHz -170dBc/Hz at 10kHz
14In Stock
Min.: 1
Mult.: 1

VCXO SMD-8 100 MHz 15 pF 4.75 V 5.25 V CMOS, TTL SMD/SMT - 20 C + 70 C 17.4 mm 5.6 mm 14.38 mm V-AN Bulk
ABRACON VCXO Oscillators VCXO 14x9 6-SMD 150MHz +/-30ppm Stability -40C - 85C LVPECL 3.3V 25In Stock
Min.: 1
Mult.: 1

VCXO SMD-6 150 MHz 100 PPM 3.135 V 3.465 V LVPECL SMD/SMT - 20 C + 70 C 14.35 mm 6.48 mm 9.27 mm AB-x36C Bulk
ABRACON VCXO Oscillators VCXO 14x9 6-SMD 245.76MHz +/-30ppm Stability -40C - 85C LVPECL 3.3V 10In Stock
Min.: 1
Mult.: 1

VCXO SMD-6 245.76 MHz 100 PPM 3.135 V 3.465 V LVPECL SMD/SMT - 20 C + 70 C 14.35 mm 6.48 mm 9.27 mm AB-x36C Bulk
ABRACON VCXO Oscillators 160 MHZ 3.3V 40PPM -40+85C 40In Stock
Min.: 1
Mult.: 1

VCXO 160 MHz 40 PPM 3.3 V 3.3 V SMD/SMT - 40 C + 85 C 14.3 mm 5.5 mm 8.7 mm ABLJO-V Bulk
ABRACON VCXO Oscillators 100.0 MHZ 587In Stock
Min.: 1
Mult.: 1
Reel: 250

VCXO 100 MHz 12 PPM 15 pF 3.135 V 3.465 V LVCMOS SMD/SMT - 40 C + 85 C 14.3 mm 5.5 mm 8.7 mm ABLNO-V Reel, Cut Tape
ABRACON VCXO Oscillators VCXO 14x9 4-SMD 120MHz 18ppm Stability 28ppmppm Pullability -40 C 85 C CMOS 3.3V 218In Stock
Min.: 1
Mult.: 1
Reel: 250

VCXO 120 MHz 12 PPM 15 pF 3.135 V 3.465 V LVCMOS SMD/SMT - 40 C + 85 C 14.3 mm 5.5 mm 8.7 mm ABLNO-V Reel, Cut Tape
ABRACON VCXO Oscillators 80.0 MHZ LVCMOS 352In Stock
Min.: 1
Mult.: 1
Reel: 250

VCXO 80 MHz 12 PPM 15 pF 3.135 V 3.465 V LVCMOS SMD/SMT - 40 C + 85 C 14.3 mm 5.5 mm 8.7 mm ABLNO-V Reel, Cut Tape
ABRACON VCXO Oscillators 96.000 MHZ 165In Stock
Min.: 1
Mult.: 1
Reel: 250

VCXO 96 MHz 12 PPM 15 pF 3.135 V 3.465 V LVCMOS SMD/SMT - 40 C + 85 C 14.3 mm 5.5 mm 8.7 mm ABLNO-V Reel, Cut Tape
ABRACON FY7HCJE27.0-T1
ABRACON VCXO Oscillators VCXO 7050 6-SMD 27MHz 50ppm Stability 100ppmppm Pullability -10 C 70 C CMOS 3.3V 990In Stock
Min.: 1
Mult.: 1
Reel: 1.000

VCXO 27 MHz 50 PPM 15 pF 3.3 V HCMOS SMD/SMT - 10 C + 70 C 7.5 mm 2.1 mm 5.2 mm Y7H Reel, Cut Tape
ABRACON VCXO Oscillators VCXO 14x9 6-SMD 100MHz +/-30ppm Stability -20C - 70C LVPECL 3.3V 3In Stock
10Expected 3/2/2026
Min.: 1
Mult.: 1

VCXO SMD-6 100 MHz 100 PPM 3.135 V 3.465 V LVPECL SMD/SMT - 20 C + 70 C 14.35 mm 6.48 mm 9.27 mm AB-x36C Bulk