AEC-Q200 Standard Clock Oscillators

Results: 10.256
Select Image Part # Mfr. Description Datasheet Availability Pricing (EUR) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Product Type Package/Case Frequency Frequency Stability Load Capacitance Supply Voltage - Min Supply Voltage - Max Output Format Termination Style Minimum Operating Temperature Maximum Operating Temperature Length Width Height Qualification Series Packaging
ABRACON Standard Clock Oscillators XTAL OSC XO AEC-Q200 16MHz CMOS SMD 2.365In Stock
Min.: 1
Mult.: 1
Reel: 3.000

Standard Oscillators 16 MHz 20 PPM 15 pF 1.62 V 1.98 V CMOS SMD/SMT - 40 C + 125 C 2.5 mm (0.098 in) 2 mm (0.079 in) 0.95 mm (0.037 in) AEC-Q200 ASDAIG Reel, Cut Tape, MouseReel
ABRACON Standard Clock Oscillators XTAL OSC XO AEC-Q200 16MHz CMOS SMD 1.977In Stock
Min.: 1
Mult.: 1
Reel: 3.000

Standard Oscillators 16 MHz 20 PPM 15 pF 1.62 V 1.98 V CMOS SMD/SMT - 40 C + 125 C 3.2 mm (0.126 in) 2.5 mm (0.098 in) 1.2 mm (0.047 in) AEC-Q200 ASEAIG Reel, Cut Tape, MouseReel
ABRACON Standard Clock Oscillators XTAL OSC Continuous Volt 32.768 kHz Automotive 6.057In Stock
Min.: 1
Mult.: 1
Reel: 3.000

Standard Oscillators 2.5 mm x 2 mm 32.768 kHz 50 PPM 15 pF 1.62 V 3.63 V LVCMOS SMD/SMT - 40 C + 125 C 2.5 mm (0.098 in) 2 mm (0.079 in) 1 mm (0.039 in) AEC-Q200 ASDKDVAIG Reel, Cut Tape, MouseReel
ABRACON Standard Clock Oscillators XTAL OSC XO AEC-Q200 16MHz CMOS SMD 1.322In Stock
Min.: 1
Mult.: 1
Reel: 3.000

Standard Oscillators 16 MHz 30 PPM 15 pF 1.62 V 3.63 V CMOS SMD/SMT - 40 C + 105 C 2 mm (0.079 in) 1.6 mm (0.063 in) 0.8 mm (0.031 in) AEC-Q200 ASAAIG Reel, Cut Tape, MouseReel
Diodes Incorporated Standard Clock Oscillators 3.3V CMOS XO 25.000000MHz, 25ppm 705In Stock
Min.: 1
Mult.: 1
Reel: 1.000

Standard Oscillators 7 mm x 5 mm 25 MHz 25 PPM 15 pF 3.135 V 3.465 V CMOS SMD/SMT - 40 C + 105 C 7 mm (0.276 in) 5 mm (0.197 in) 1.4 mm (0.055 in) AEC-Q200 HX70 Reel, Cut Tape
Diodes Incorporated Standard Clock Oscillators 3.3V CMOS XO 20.000000MHz, 25ppm 769In Stock
Min.: 1
Mult.: 1
Reel: 1.000

Standard Oscillators 7 mm x 5 mm 20 MHz 25 PPM 15 pF 3.135 V 3.465 V CMOS SMD/SMT - 40 C + 105 C 7 mm (0.276 in) 5 mm (0.197 in) 1.4 mm (0.055 in) AEC-Q200 HX70 Reel, Cut Tape
ABRACON Standard Clock Oscillators Crystal Oscillator 2520 4-SMD 33MHz 30ppm -40 C 105 C CMOS 3.3V 1.162In Stock
Min.: 1
Mult.: 1
Reel: 1.000

Standard Oscillators 2.5 mm x 2 mm 33 MHz 30 PPM 15 pF 3.135 V 3.465 V HCMOS SMD/SMT - 40 C + 105 C 2.5 mm (0.098 in) 2 mm (0.079 in) 0.95 mm (0.037 in) AEC-Q200 ASDAIG Reel, Cut Tape, MouseReel
KYOCERA AVX Standard Clock Oscillators CLOCK OSCILLITORS 4.143In Stock
Min.: 1
Mult.: 1
Reel: 2.000

Standard Oscillators 2 mm x 1.6 mm 12.288 MHz 30 PPM 1.7 V 3.63 V CMOS SMD/SMT - 40 C + 125 C 2 mm (0.079 in) 1.6 mm (0.063 in) 0.8 mm (0.031 in) AEC-Q200 MC2016Z Reel, Cut Tape
KYOCERA AVX Standard Clock Oscillators CLOCK OSCILLITORS 2.000In Stock
Min.: 1
Mult.: 1
Reel: 2.000

Standard Oscillators 3.2 mm x 2.5 mm 27 MHz 30 PPM 15 pF 1.7 V 3.63 V CMOS SMD/SMT - 40 C + 125 C 2 mm (0.079 in) 1.6 mm (0.063 in) 0.8 mm (0.031 in) AEC-Q200 MC3225Z Reel, Cut Tape
KYOCERA AVX Standard Clock Oscillators CLOCK OSCILLITORS 3.635In Stock
Min.: 1
Mult.: 1
Reel: 2.000

Standard Oscillators 2.5 mm x 2 mm 20 MHz 30 PPM 15 pF 1.7 V 3.63 V CMOS SMD/SMT - 40 C + 125 C 2 mm (0.079 in) 1.6 mm (0.063 in) 0.8 mm (0.031 in) AEC-Q200 MC2520Z Reel, Cut Tape
KYOCERA AVX Standard Clock Oscillators CLOCK OSCILLITORS 2.256In Stock
Min.: 1
Mult.: 1
Reel: 2.000

Standard Oscillators 3.2 mm x 2.5 mm 12.288 MHz 30 PPM 15 pF 1.7 V 3.63 V CMOS SMD/SMT - 40 C + 125 C 2 mm (0.079 in) 1.6 mm (0.063 in) 0.8 mm (0.031 in) AEC-Q200 MC3225Z Reel, Cut Tape
KYOCERA AVX Standard Clock Oscillators CLOCK OSCILLITORS 3.120In Stock
Min.: 1
Mult.: 1
Reel: 2.000

Standard Oscillators 3.2 mm x 2.5 mm 48 MHz 30 PPM 15 pF 1.7 V 3.63 V CMOS SMD/SMT - 40 C + 125 C 2 mm (0.079 in) 1.6 mm (0.063 in) 0.8 mm (0.031 in) AEC-Q200 MC3225Z Reel, Cut Tape
Ecliptek / Abracon Standard Clock Oscillators 25MHz 3.3V 50ppm -40+105C AEC-Q200 2.580In Stock
Min.: 1
Mult.: 1
Reel: 3.000

Standard Oscillators 1.6 mm x 2 mm 25 MHz 50 PPM 15 pF 2.97 V 3.63 V CMOS SMD/SMT - 40 C + 105 C 2.5 mm (0.098 in) 2 mm (0.079 in) 1 mm (0.039 in) AEC-Q200 EBRA53 Reel, Cut Tape, MouseReel
KYOCERA AVX Standard Clock Oscillators CLOCK OSCILLITORS 4.675In Stock
Min.: 1
Mult.: 1
Reel: 2.000

Standard Oscillators 2 mm x 1.6 mm 32 MHz 30 PPM 15 pF 1.7 V 3.63 V CMOS SMD/SMT - 40 C + 125 C 2 mm (0.079 in) 1.6 mm (0.063 in) 0.8 mm (0.031 in) AEC-Q200 MC2016Z Reel, Cut Tape
Diodes Incorporated Standard Clock Oscillators Crystal Oscillator SEAM3225 T&R 3K 5.295In Stock
Min.: 1
Mult.: 1
Reel: 3.000

Standard Oscillators 3.2 mm x 2.5 mm 25 MHz 30 PPM 15 pF 3.135 V 3.465 V CMOS SMD/SMT - 40 C + 105 C 2.5 mm (0.098 in) 2 mm (0.079 in) 0.9 mm (0.035 in) AEC-Q200 Reel, Cut Tape, MouseReel
Diodes Incorporated Standard Clock Oscillators Crystal Oscillator SEAM3225 T&R 3K 5.533In Stock
Min.: 1
Mult.: 1
Reel: 3.000

Standard Oscillators 50 MHz 25 PPM 15 pF 1.62 V 1.98 V CMOS SMD/SMT - 40 C + 85 C 3.2 mm (0.126 in) 2.5 mm (0.098 in) 1 mm (0.039 in) AEC-Q200 Reel, Cut Tape, MouseReel
KYOCERA AVX Standard Clock Oscillators CLOCK OSCILLITORS 6.513In Stock
Min.: 1
Mult.: 1
Reel: 2.000

Standard Oscillators 3.2 mm x 2.5 mm 20 MHz 30 PPM 15 pF 1.7 V 3.63 V CMOS SMD/SMT - 40 C + 125 C 2 mm (0.079 in) 1.6 mm (0.063 in) 0.8 mm (0.031 in) AEC-Q200 MC3225Z Reel, Cut Tape
KYOCERA AVX Standard Clock Oscillators CLOCK OSCILLITORS 2.969In Stock
Min.: 1
Mult.: 1
Reel: 2.000

Standard Oscillators 3.2 mm x 2.5 mm 32.768 MHz 30 PPM 15 pF 1.7 V 3.63 V CMOS SMD/SMT - 40 C + 125 C 2 mm (0.079 in) 1.6 mm (0.063 in) 0.8 mm (0.031 in) AEC-Q200 MC3225Z Reel, Cut Tape
Ecliptek / Abracon Standard Clock Oscillators 25MHz 3.3V 50ppm -40+125C AEC-Q200 2.171In Stock
Min.: 1
Mult.: 1
Reel: 3.000

Standard Oscillators 2.5 mm x 2 mm 25 MHz 50 PPM 15 pF 2.97 V 3.63 V CMOS SMD/SMT - 40 C + 125 C 2.5 mm (0.098 in) 2 mm (0.079 in) 1 mm (0.039 in) AEC-Q200 EBRA43 Reel, Cut Tape, MouseReel
Ecliptek / Abracon Standard Clock Oscillators 25MHz 3.3V 50ppm -40C +125C 2.226In Stock
Min.: 1
Mult.: 1

Standard Oscillators SMD-4 25 MHz 50 PPM 15 pF 2.97 V 3.63 V CMOS SMD/SMT - 40 C + 125 C 2 mm (0.079 in) 1.6 mm (0.063 in) 0.8 mm (0.031 in) AEC-Q200 EBRA53 Cut Tape
ECS Standard Clock Oscillators 50.000 MHz Multi-Volt 1.6 - 3.6 V +/-25ppm -40 - +85C AEC-Q200 RoHS 4.342In Stock
Min.: 1
Mult.: 1
Reel: 3.000

Standard Oscillators 50 MHz 25 PPM 15 pF 1.7 V 3.6 V HCMOS SMD/SMT - 40 C + 85 C 3.2 mm (0.126 in) 2.5 mm (0.098 in) 1 mm (0.039 in) AEC-Q200 ECS-3225MVQ Reel, Cut Tape, MouseReel
ECS Standard Clock Oscillators 32.768 KHz Standby HCMOS AEC-Q200 Multi-Volt 1.62 - 3.63 V +/-50ppm -40 - 105C 4-SMD 3.2 x 2.5mm 1.762In Stock
Min.: 1
Mult.: 1
Reel: 3.000

3.2 mm x 2.5 mm 32.768 kHz 50 PPM 15 pF 1.62 V 3.63 V HCMOS SMD/SMT - 40 C + 105 C 3.2 mm (0.126 in) 2.5 mm (0.098 in) 0.9 mm (0.035 in) AEC-Q200 ECS-327ATQMV Reel, Cut Tape, MouseReel
ECS Standard Clock Oscillators 32.768 KHz Standby HCMOS AEC-Q200 Multi-Volt 1.62 - 3.63 V +/-50ppm -40 - 105C 4-SMD 3.2 x 2.5mm 4.902In Stock
Min.: 1
Mult.: 1
Reel: 3.000

3.2 mm x 2.5 mm 32.768 kHz 25 PPM 15 pF 1.62 V 3.63 V HCMOS SMD/SMT - 40 C + 85 C 3.2 mm (0.126 in) 2.5 mm (0.098 in) 0.9 mm (0.035 in) AEC-Q200 ECS-327ATQMV Reel, Cut Tape, MouseReel
Diodes Incorporated Standard Clock Oscillators Crystal Oscillator SEAM3225 T&R 3K 1.579In Stock
Min.: 1
Mult.: 1
Reel: 3.000

Standard Oscillators 50 MHz 25 PPM 15 pF 2.97 V 3.63 V CMOS SMD/SMT - 40 C + 85 C 3.2 mm (0.126 in) 2.5 mm (0.098 in) 1 mm (0.039 in) AEC-Q200 Reel, Cut Tape, MouseReel
KYOCERA AVX Standard Clock Oscillators CLOCK OSCILLITORS 570In Stock
2.000Expected 2/17/2026
Min.: 1
Mult.: 1
Reel: 2.000

Standard Oscillators 3.2 mm x 2.5 mm 32 MHz 30 PPM 15 pF 1.7 V 3.63 V CMOS SMD/SMT - 40 C + 125 C 2 mm (0.079 in) 1.6 mm (0.063 in) 0.8 mm (0.031 in) AEC-Q200 MC3225Z Reel, Cut Tape