318 Standard Clock Oscillators

Results: 1.043
Select Image Part # Mfr. Description Datasheet Availability Pricing (EUR) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Product Type Package/Case Frequency Frequency Stability Load Capacitance Supply Voltage - Min Supply Voltage - Max Output Format Termination Style Minimum Operating Temperature Maximum Operating Temperature Length Width Height Qualification Series Packaging
ABRACON Standard Clock Oscillators Crystal Oscillator 8-DIP, 4 Leads (Half Size, Metal Can) 14.31818MHz 30ppm -20 C 70 C CMOS 5V 771In Stock
Min.: 1
Mult.: 1

Standard Oscillators Half Size 14.31818 MHz 30 PPM 15 pF 4.5 V 5.5 V HCMOS, TTL Radial - 20 C + 70 C 12.7 mm (0.5 in) 12.7 mm (0.5 in) 5.6 mm (0.22 in) ACH Tube
ABRACON Standard Clock Oscillators 14.3181MHZ 50PPM -40+85C 1.007In Stock
Min.: 1
Mult.: 1
Reel: 1.000

Standard Oscillators 3.2 mm x 2.5 mm 14.31818 MHz 50 PPM 15 pF 3.135 V 3.465 V HCMOS SMD/SMT - 40 C + 85 C 3.2 mm (0.126 in) 2.5 mm (0.098 in) 1.2 mm (0.047 in) ASE Reel, Cut Tape, MouseReel
Renesas Electronics Standard Clock Oscillators 14.31818MHZ 144In Stock
Min.: 1
Mult.: 1
Reel: 1.000

Standard Oscillators 7 mm x 5 mm 14.31818 MHz 50 PPM 15 pF 3.135 V 3.465 V LVCMOS SMD/SMT - 40 C + 85 C 7 mm (0.276 in) 5 mm (0.197 in) 1.3 mm (0.051 in) XL Reel, Cut Tape, MouseReel
ABRACON Standard Clock Oscillators Crystal Oscillator 7050 4-SMD 14.31818MHz 20ppm -20 C 70 C CMOS 3.3V 1.774In Stock
Min.: 1
Mult.: 1
Reel: 1.000

Standard Oscillators 7 mm x 5 mm 14.31818 MHz 20 PPM 15 pF 2.97 V 3.63 V HCMOS SMD/SMT - 20 C + 70 C 7 mm (0.276 in) 5.08 mm (0.2 in) 1.8 mm (0.071 in) ASV Reel, Cut Tape, MouseReel
ABRACON FO7HSCBE14.31818-T1
ABRACON Standard Clock Oscillators Crystal Oscillator 7050 4-SMD 14.31818MHz 50ppm -10 C 70 C CMOS 3.3V 978In Stock
Min.: 1
Mult.: 1
Reel: 1.000

Standard Oscillators 7.5 mm x 5.2 mm 14.31818 MHz 50 PPM 3.3 V 3.3 V LVDS SMD/SMT 7.5 mm (0.295 in) 5.2 mm (0.205 in) 1.6 mm (0.063 in) O7LS Reel, Cut Tape
KYOCERA AVX Standard Clock Oscillators 14.3182MHZ Clock OSC IL CMOS 3.347In Stock
Min.: 1
Mult.: 1
Reel: 2.000

Standard Oscillators 3.2 mm x 2.5 mm 14.3182 MHz 50 PPM 15 pF 1.6 V 3.6 V CMOS SMD/SMT - 40 C + 85 C 3.2 mm (0.126 in) 2.5 mm (0.098 in) 0.8 mm (0.031 in) KC3225K Reel, Cut Tape, MouseReel
ABRACON Standard Clock Oscillators Oscillator 2.5 x 2.0 x 0.80mm, HCMOS/TTL, 14.31818MHZ, Period Jitter < 25pS , 50ppm -20+70C,3.0 Vdc +/-0.3 160In Stock
Min.: 1
Mult.: 1
Reel: 3.000

Standard Oscillators 2.5 mm x 2 mm 14.31818 MHz 50 PPM 15 pF 2.85 V 3.15 V HCMOS SMD/SMT - 20 C + 70 C 2.5 mm (0.098 in) 2 mm (0.079 in) 1 mm (0.039 in) ASD Reel, Cut Tape, MouseReel
Renesas Electronics Standard Clock Oscillators 14.31818MHz 3.3Volt 25ppm -40C to 85C 529In Stock
Min.: 1
Mult.: 1
Reel: 1.000

Standard Oscillators 5 mm x 3.2 mm 14.31818 MHz 25 PPM 15 pF 3.135 V 3.465 V LVCMOS SMD/SMT - 40 C + 85 C 5 mm (0.197 in) 3.2 mm (0.126 in) 1.1 mm (0.043 in) XL Reel, Cut Tape, MouseReel
Ecliptek / Abracon Standard Clock Oscillators 14.31818MHz 3.3V 50ppm 0C +70C 7In Stock
Min.: 1
Mult.: 1

Standard Oscillators 7 mm x 5 mm 14.31818 MHz 50 PPM 30 pF 2.97 V 3.63 V CMOS SMD/SMT - 10 C + 70 C 7 mm (0.276 in) 5 mm (0.197 in) 1.8 mm (0.071 in) EC2645 Cut Tape
Renesas Electronics Standard Clock Oscillators 14.31818MHz 3.3Volt 1.000In Stock
Min.: 1
Mult.: 1
Reel: 1.000

Standard Oscillators 7 mm x 5 mm 14.31818 MHz 25 PPM 15 pF 3.135 V 3.465 V LVCMOS SMD/SMT - 40 C + 85 C 7 mm (0.276 in) 5 mm (0.197 in) 1.3 mm (0.051 in) XL Reel, Cut Tape, MouseReel

SiTime Standard Clock Oscillators 94In Stock
Min.: 1
Mult.: 1
Reel: 250

Standard Oscillators 2 mm x 1.6 mm 33.333333 MHz 50 PPM 15 pF 1.62 V 1.98 V LVCMOS, LVTTL SMD/SMT - 40 C + 125 V 2 mm (0.079 in) 1.6 mm (0.063 in) 0.8 mm (0.031 in) SiT8924B Reel, Cut Tape, MouseReel
CTS Electronic Components Standard Clock Oscillators 14.318.0MHz 3.3V -40C +85C 25ppm 504In Stock
Min.: 1
Mult.: 1
Reel: 1.000

Standard Oscillators 14.318 MHz 25 PPM 50 pF 3 V 3.6 V HCMOS SMD/SMT - 40 C + 85 C 7 mm (0.276 in) 5 mm (0.197 in) 1.8 mm (0.071 in) CB3LV Reel, Cut Tape, MouseReel
CTS Electronic Components Standard Clock Oscillators 3.3Vdc 50ppm 14.31818MHz 1.080In Stock
Min.: 1
Mult.: 1
Reel: 1.000

Standard Oscillators 7 mm x 5 mm 14.31818 MHz 50 PPM 50 pF 3 V 3.6 V HCMOS SMD/SMT - 20 C + 70 C 7 mm (0.276 in) 5 mm (0.197 in) 1.8 mm (0.071 in) CB3LV Reel, Cut Tape, MouseReel
CTS Electronic Components Standard Clock Oscillators 14.31818MHz 3.3V -40C +85C 50ppm 1.275In Stock
Min.: 1
Mult.: 1
Reel: 1.000

Standard Oscillators 14.31818 MHz 50 PPM 50 pF 3 V 3.6 V HCMOS, TTL SMD/SMT - 40 C + 85 C 7 mm (0.276 in) 5 mm (0.197 in) 1.8 mm (0.071 in) CB3LV Reel, Cut Tape, MouseReel
SiTime Standard Clock Oscillators -40 to 125C, 2016, 50ppm, Default Dr Str, 1.8V, 25MHz, OE, 250 pcs T&R 8 mm 2.547In Stock
Min.: 1
Mult.: 1
Reel: 250

Standard Oscillators 2 mm x 1.6 mm 25 MHz 50 PPM 60 pF 1.62 V 1.98 V LVCMOS, LVTTL SMD/SMT - 40 C + 125 C 2 mm (0.079 in) 1.6 mm (0.063 in) 0.75 mm (0.03 in) SIT8924B Reel, Cut Tape, MouseReel
SiTime Standard Clock Oscillators -40 to 85C, 2520, 50ppm, 1.8V, 133.333333MHz, OE, 250 pcs T&R 8 mm 200In Stock
Min.: 1
Mult.: 1
Reel: 250

Standard Oscillators 2.5 mm x 2 mm 133.333333 MHz 50 PPM 1.62 V 1.98 V LVCMOS SMD/SMT - 40 C + 85 C 2.5 mm (0.098 in) 2 mm (0.079 in) 0.75 mm (0.03 in) SiT8009B Reel, Cut Tape
Renesas Electronics Standard Clock Oscillators XLH3 5032 HCMOS XO LOW JITTER 1.873In Stock
Min.: 1
Mult.: 1
Reel: 2.000
Standard Oscillators 3.2 mm x 2.5 mm 14.318 MHz 50 PPM 15 pF 3.135 V 3.465 V HCMOS SMD/SMT - 40 C + 85 C 3.2 mm (0.126 in) 2.5 mm (0.098 in) 0.9 mm (0.035 in) XL Reel, Cut Tape
ABRACON Standard Clock Oscillators 14.3181MHZ 50PPM -40+85C 451In Stock
Min.: 1
Mult.: 1
Reel: 1.000

Standard Oscillators 3.2 mm x 2.5 mm 14.31818 MHz 50 PPM 15 pF 3.135 V 3.465 V HCMOS SMD/SMT - 40 C + 85 C 3.2 mm (0.126 in) 2.5 mm (0.098 in) 1.2 mm (0.047 in) ASE Reel, Cut Tape, MouseReel
Renesas Electronics Standard Clock Oscillators 14.31818MHZ 500In Stock
Min.: 1
Mult.: 1
Reel: 1.000

Standard Oscillators 7 mm x 5 mm 14.31818 MHz 50 PPM 15 pF 3.135 V 3.465 V LVCMOS SMD/SMT - 20 C + 70 C 7 mm (0.276 in) 5 mm (0.197 in) 1.3 mm (0.051 in) XL Reel, Cut Tape, MouseReel
CTS Electronic Components Standard Clock Oscillators 14.31818MHz 3.3V 1.665In Stock
Min.: 1
Mult.: 1
Reel: 1.000

Standard Oscillators 5 mm x 3.2 mm 14.31818 MHz 50 PPM 30 pF 2.97 V 3.63 V HCMOS, TTL SMD/SMT - 20 C + 70 C 5 mm (0.197 in) 3.2 mm (0.126 in) 1.3 mm (0.051 in) 636 Reel, Cut Tape, MouseReel
SiTime Standard Clock Oscillators -40 to 105C, 2520, 50ppm, Default Dr Str, 1.8V, 100MHz, OE, T&R 1.434In Stock
Min.: 1
Mult.: 1
Reel: 3.000

Standard Oscillators 2.5 mm x 2 mm 100 MHz 50 PPM 15 pF 1.62 V 1.98 V LVCMOS, LVTTL SMD/SMT - 40 C + 105 C 2.5 mm (0.098 in) 2 mm (0.079 in) 0.75 mm (0.03 in) SiT8924 Reel, Cut Tape, MouseReel

SiTime Standard Clock Oscillators
2.000Expected 3/11/2026
Min.: 1
Mult.: 1
Reel: 1.000

Standard Oscillators 1.5 mm x 0.8 mm 32.768 MHz 50 PPM 1.62 V 3.63 V LVCMOS - 40 C + 85 C 1.54 mm (0.061 in) 0.84 mm (0.033 in) 0.54 mm (0.021 in) SIT1572 Reel, Cut Tape, MouseReel
KYOCERA AVX Standard Clock Oscillators CLOCK OSCILLITORS 2.000Factory Stock Available
Min.: 2.000
Mult.: 2.000
Reel: 2.000
Standard Oscillators 2 mm x 1.6 mm 14.3182 MHz 20 PPM 15 pF 1.71 V 3.63 V CMOS SMD/SMT - 40 C + 85 C 2 mm (0.079 in) 1.6 mm (0.063 in) 0.8 mm (0.031 in) KC2016Z Reel
ECS Standard Clock Oscillators DIP-14 5V 14.31818M 577In Stock
Min.: 1
Mult.: 1

Standard Oscillators Full Size 14.31818 MHz 100 PPM 4.75 V 5.25 V TTL Radial 0 C + 70 C 20.86 mm (0.821 in) 13.2 mm (0.52 in) 5.08 mm (0.2 in) ECS-100X Tube
Renesas Electronics Standard Clock Oscillators 14.3182 MHz, HCMOS 3.3V, 50 ppm Non-Stocked Lead-Time 12 Weeks
Min.: 1.000
Mult.: 1.000
Reel: 1.000

Standard Oscillators 7 mm x 5 mm 14.3182 MHz 50 PPM 15 pF 3.135 V 3.465 V LVCMOS SMD/SMT - 40 C + 85 C 7 mm (0.276 in) 5 mm (0.197 in) 1.3 mm (0.051 in) XL Reel