ECS-VXO-73/VXO-75 Series VCXO Oscillators

Results: 8
Select Image Part # Mfr. Description Datasheet Availability Pricing (EUR) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Product Type Package/Case Frequency Frequency Stability Load Capacitance Supply Voltage - Min Supply Voltage - Max Output Format Termination Style Minimum Operating Temperature Maximum Operating Temperature Length Height Width Series Packaging
ECS VCXO Oscillators 32.768MHz 1.266In Stock
Min.: 1
Mult.: 1
Reel: 1.000

VCXO SMD-6 32.768 MHz 50 PPM 15 pF 3.3 V 3.3 V CMOS SMD/SMT - 10 C + 70 C 7 mm 1.6 mm 5 mm ECS-VXO-73/VXO-75 Reel, Cut Tape, MouseReel
ECS VCXO Oscillators 19.440 MHz 905In Stock
Min.: 1
Mult.: 1
Reel: 1.000

VCXO SMD-6 19.44 MHz 50 PPM 15 pF 2.97 V 3.63 V CMOS SMD/SMT - 10 C + 70 C 7 mm 1.6 mm 5 mm ECS-VXO-73/VXO-75 Reel, Cut Tape, MouseReel
ECS VCXO Oscillators 27.00Mhz 1.101In Stock
Min.: 1
Mult.: 1
Reel: 1.000

VCXO SMD-6 27 MHz 50 PPM 15 pF 3.3 V 3.3 V CMOS SMD/SMT - 10 C + 70 C 7 mm 1.6 mm 5 mm ECS-VXO-73/VXO-75 Reel, Cut Tape, MouseReel
ECS VCXO Oscillators ECS-VXO-73,OSC VCXO 20.000MHZ CMOS SMD,3.3V,+/-50ppm,-10+/-C - 70+/-C,20mA,Surface Mount,0.276" L x 0.197" W (7.00mm x 5.00mm),0.063" (1.60mm) 541In Stock
Min.: 1
Mult.: 1
Reel: 1.000
VCXO SMD-6 20 MHz 50 PPM 15 pF 3.14 V 3.46 V CMOS SMD/SMT - 10 C + 70 C 7 mm 1.6 mm 5 mm ECS-VXO-73/VXO-75 Reel, Cut Tape
ECS VCXO Oscillators 40.00MHz 218In Stock
Min.: 1
Mult.: 1
Reel: 1.000

VCXO SMD-6 40 MHz 50 PPM 15 pF 3.3 V 3.3 V CMOS SMD/SMT - 10 C + 70 C 7 mm 1.6 mm 5 mm ECS-VXO-73/VXO-75 Reel, Cut Tape, MouseReel
ECS VCXO Oscillators 35.328MHz Non-Stocked Lead-Time 24 Weeks
Min.: 1.000
Mult.: 1.000
Reel: 1.000

VCXO SMD-6 35.328 MHz 50 PPM 15 pF 2.97 V 3.63 V CMOS SMD/SMT - 10 C + 70 C 7 mm 1.6 mm 5 mm ECS-VXO-73/VXO-75 Reel
ECS VCXO Oscillators ECS-VXO-73,OSC VCXO 24.576 MHz CMOS SMD,Tri-State (Output Enable),3.3V +/-50ppm,-10C - 70C,20mA,-,Surface Mount,0.276" L x 0.197" W (7.00mm x 5.00mm),0.063" (1.60mm),RoHS Non-Stocked Lead-Time 24 Weeks
Min.: 1.000
Mult.: 1.000
Reel: 1.000

VCXO SMD-4 24.576 MHz 50 PPM 15 pF 3.3 V 4.75 V CMOS SMD/SMT - 10 C + 70 C 7 mm 1.6 mm 5 mm ECS-VXO-73/VXO-75 Reel
ECS VCXO Oscillators 27.000 MHZ 3.3V VCXO SMD +/-90 PPM PULL RANGE, T&R Non-Stocked Lead-Time 24 Weeks
Min.: 1.000
Mult.: 1.000
Reel: 1.000

VCXO SMD-4 27 MHz 50 PPM 15 pF 3.3 V 4.75 V CMOS SMD/SMT - 10 C + 70 C 7 mm 1.6 mm 5 mm ECS-VXO-73/VXO-75 Reel