AEC-Q200 Oscillators

Results: 10.281
Select Image Part # Mfr. Description Datasheet Availability Pricing (EUR) Filter the results in the table by unit price based on your quantity. Qty. RoHS Product Type Package/Case Frequency Frequency Stability Load Capacitance Supply Voltage - Min Supply Voltage - Max Output Format Termination Style Minimum Operating Temperature Maximum Operating Temperature Length Width Height Qualification Packaging
Ecliptek / Abracon Standard Clock Oscillators 12MHz 3.3V 30ppm -40+105C AEC-Q200 Non-Stocked

Standard Oscillators 2.5 mm x 2 mm 12 MHz 30 PPM 15 pF 2.97 V 3.63 V CMOS SMD/SMT - 40 C + 105 C 2.5 mm (0.098 in) 2 mm (0.079 in) 1 mm (0.039 in) AEC-Q200 Reel
Ecliptek / Abracon Standard Clock Oscillators 12MHz 3.3V 50ppm -40+125C AEC-Q200 Non-Stocked

Standard Oscillators 2.5 mm x 2 mm 12 MHz 50 PPM 15 pF 2.97 V 3.63 V CMOS SMD/SMT - 40 C + 125 C 2.5 mm (0.098 in) 2 mm (0.079 in) 1 mm (0.039 in) AEC-Q200 Reel
Ecliptek / Abracon Standard Clock Oscillators 24MHz 3.3V 25ppm -40C +85C N/A

Standard Oscillators SMD-4 24 MHz 25 PPM 15 pF 2.97 V 3.63 V CMOS SMD/SMT - 40 C + 85 C 2 mm (0.079 in) 1.6 mm (0.063 in) 0.8 mm (0.031 in) AEC-Q200 Cut Tape
Ecliptek / Abracon Standard Clock Oscillators 12MHz 3.3V 30ppm -40+105C AEC-Q200 N/A

Standard Oscillators 2.5 mm x 2 mm 12 MHz 30 PPM 15 pF 2.97 V 3.63 V CMOS SMD/SMT - 40 C + 105 C 2.5 mm (0.098 in) 2 mm (0.079 in) 1 mm (0.039 in) AEC-Q200 Reel, Cut Tape, MouseReel
Ecliptek / Abracon Standard Clock Oscillators 24MHz 3.3V 50ppm -40C +125C Non-Stocked

Standard Oscillators SMD-4 24 MHz 50 PPM 15 pF 2.97 V 3.63 V CMOS SMD/SMT - 40 C + 125 C 2 mm (0.079 in) 1.6 mm (0.063 in) 0.8 mm (0.031 in) AEC-Q200 Cut Tape
KYOCERA AVX MC2016Z11.2896C19XSH
KYOCERA AVX Standard Clock Oscillators CLOCK OSCILLITORS Non-Stocked Lead-Time 18 Weeks
Min.: 2.000
Mult.: 2.000
Reel: 2.000

Standard Oscillators 2 mm x 1.6 mm 11.2896 MHz 30 PPM 1.7 V 3.63 V CMOS SMD/SMT - 40 C + 125 C 2 mm (0.079 in) 1.6 mm (0.063 in) 0.8 mm (0.031 in) AEC-Q200 Reel
KYOCERA AVX MC2016Z13.5600C19XSH
KYOCERA AVX Standard Clock Oscillators CLOCK OSCILLITORS Non-Stocked Lead-Time 18 Weeks
Min.: 2.000
Mult.: 2.000
Reel: 2.000

Standard Oscillators 2 mm x 1.6 mm 13.56 MHz 30 PPM 1.7 V 3.63 V CMOS SMD/SMT - 40 C + 125 C 2 mm (0.079 in) 1.6 mm (0.063 in) 0.8 mm (0.031 in) AEC-Q200 Reel
KYOCERA AVX MC2016Z14.3182C19XSH
KYOCERA AVX Standard Clock Oscillators CLOCK OSCILLITORS Non-Stocked Lead-Time 18 Weeks
Min.: 2.000
Mult.: 2.000
Reel: 2.000

Standard Oscillators 2 mm x 1.6 mm 14.3182 MHz 30 PPM 1.7 V 3.63 V CMOS SMD/SMT - 40 C + 125 C 2 mm (0.079 in) 1.6 mm (0.063 in) 0.8 mm (0.031 in) AEC-Q200 Reel
KYOCERA AVX MC2016Z14.7456C19XSH
KYOCERA AVX Standard Clock Oscillators CLOCK OSCILLITORS Non-Stocked Lead-Time 18 Weeks
Min.: 2.000
Mult.: 2.000
Reel: 2.000

Standard Oscillators 2 mm x 1.6 mm 14.7456 MHz 30 PPM 1.7 V 3.63 V CMOS SMD/SMT - 40 C + 125 C 2 mm (0.079 in) 1.6 mm (0.063 in) 0.8 mm (0.031 in) AEC-Q200 Reel
KYOCERA AVX MC2016Z16.3840C19XSH
KYOCERA AVX Standard Clock Oscillators CLOCK OSCILLITORS Non-Stocked Lead-Time 18 Weeks
Min.: 2.000
Mult.: 2.000
Reel: 2.000

Standard Oscillators 2 mm x 1.6 mm 16.384 MHz 30 PPM 1.7 V 3.63 V CMOS SMD/SMT - 40 C + 125 C 2 mm (0.079 in) 1.6 mm (0.063 in) 0.8 mm (0.031 in) AEC-Q200 Reel
KYOCERA AVX MC2016Z18.4320C19XSH
KYOCERA AVX Standard Clock Oscillators CLOCK OSCILLITORS Non-Stocked Lead-Time 18 Weeks
Min.: 2.000
Mult.: 2.000
Reel: 2.000

Standard Oscillators 2 mm x 1.6 mm 18.432 MHz 30 PPM 1.7 V 3.63 V CMOS SMD/SMT - 40 C + 125 C 2 mm (0.079 in) 1.6 mm (0.063 in) 0.8 mm (0.031 in) AEC-Q200 Reel
KYOCERA AVX MC2016Z22.5792C19XSH
KYOCERA AVX Standard Clock Oscillators CLOCK OSCILLITORS Non-Stocked Lead-Time 18 Weeks
Min.: 2.000
Mult.: 2.000
Reel: 2.000

Standard Oscillators 2 mm x 1.6 mm 22.5792 MHz 30 PPM 1.7 V 3.63 V CMOS SMD/SMT - 40 C + 125 C 2 mm (0.079 in) 1.6 mm (0.063 in) 0.8 mm (0.031 in) AEC-Q200 Reel
KYOCERA AVX MC2016Z27.0000C19XSH
KYOCERA AVX Standard Clock Oscillators CLOCK OSCILLITORS Non-Stocked Lead-Time 18 Weeks
Min.: 2.000
Mult.: 2.000
Reel: 2.000

Standard Oscillators 2 mm x 1.6 mm 27 MHz 30 PPM 1.7 V 3.63 V CMOS SMD/SMT - 40 C + 125 C 2 mm (0.079 in) 1.6 mm (0.063 in) 0.8 mm (0.031 in) AEC-Q200 Reel
KYOCERA AVX MC2016Z28.6364C19XSH
KYOCERA AVX Standard Clock Oscillators CLOCK OSCILLITORS Non-Stocked Lead-Time 18 Weeks
Min.: 2.000
Mult.: 2.000
Reel: 2.000

Standard Oscillators 2 mm x 1.6 mm 28.6364 MHz 30 PPM 1.7 V 3.63 V CMOS SMD/SMT - 40 C + 125 C 2 mm (0.079 in) 1.6 mm (0.063 in) 0.8 mm (0.031 in) AEC-Q200 Reel
KYOCERA AVX MC2016Z32.7680C19XSH
KYOCERA AVX Standard Clock Oscillators CLOCK OSCILLITORS Non-Stocked Lead-Time 18 Weeks
Min.: 2.000
Mult.: 2.000
Reel: 2.000

Standard Oscillators 2 mm x 1.6 mm 32.768 MHz 30 PPM 1.7 V 3.63 V CMOS SMD/SMT - 40 C + 125 C 2 mm (0.079 in) 1.6 mm (0.063 in) 0.8 mm (0.031 in) AEC-Q200 Reel
KYOCERA AVX MC2016Z33.0000C19XSH
KYOCERA AVX Standard Clock Oscillators CLOCK OSCILLITORS Non-Stocked Lead-Time 18 Weeks
Min.: 2.000
Mult.: 2.000
Reel: 2.000

Standard Oscillators 2 mm x 1.6 mm 33 MHz 30 PPM 1.7 V 3.63 V CMOS SMD/SMT - 40 C + 125 C 2 mm (0.079 in) 1.6 mm (0.063 in) 0.8 mm (0.031 in) AEC-Q200 Reel
KYOCERA AVX MC2016Z4.00000C19XSH
KYOCERA AVX Standard Clock Oscillators CLOCK OSCILLITORS Non-Stocked Lead-Time 18 Weeks
Min.: 2.000
Mult.: 2.000
Reel: 2.000

Standard Oscillators 2 mm x 1.6 mm 4 MHz 30 PPM 1.7 V 3.63 V CMOS SMD/SMT - 40 C + 125 C 2 mm (0.079 in) 1.6 mm (0.063 in) 0.8 mm (0.031 in) AEC-Q200 Reel
KYOCERA AVX MC2016Z60.0000C19XSH
KYOCERA AVX Standard Clock Oscillators CLOCK OSCILLITORS Non-Stocked Lead-Time 18 Weeks
Min.: 2.000
Mult.: 2.000
Reel: 2.000

Standard Oscillators 2 mm x 1.6 mm 60 MHz 30 PPM 1.7 V 3.63 V CMOS SMD/SMT - 40 C + 125 C 2 mm (0.079 in) 1.6 mm (0.063 in) 0.8 mm (0.031 in) AEC-Q200 Reel
KYOCERA AVX MC2016Z75.0000C19XSH
KYOCERA AVX Standard Clock Oscillators CLOCK OSCILLITORS Non-Stocked Lead-Time 18 Weeks
Min.: 2.000
Mult.: 2.000
Reel: 2.000

Standard Oscillators 2 mm x 1.6 mm 75 MHz 30 PPM 1.7 V 3.63 V CMOS SMD/SMT - 40 C + 125 C 2 mm (0.079 in) 1.6 mm (0.063 in) 0.8 mm (0.031 in) AEC-Q200 Reel
KYOCERA AVX MC2016Z8.00000C19XSH
KYOCERA AVX Standard Clock Oscillators CLOCK OSCILLITORS Non-Stocked Lead-Time 18 Weeks
Min.: 1
Mult.: 1
Reel: 2.000

Standard Oscillators 2 mm x 1.6 mm 8 MHz 30 PPM 1.7 V 3.63 V CMOS SMD/SMT - 40 C + 125 C 2 mm (0.079 in) 1.6 mm (0.063 in) 0.8 mm (0.031 in) AEC-Q200 Reel, Cut Tape
KYOCERA AVX MC2520Z1.84320C19XSH
KYOCERA AVX Standard Clock Oscillators CLOCK OSCILLITORS Non-Stocked Lead-Time 18 Weeks
Min.: 2.000
Mult.: 2.000
Reel: 2.000

Standard Oscillators 2.5 mm x 2 mm 1.8432 MHz 30 PPM 1.7 V 3.63 V CMOS SMD/SMT - 40 C + 125 C 2 mm (0.079 in) 1.6 mm (0.063 in) 0.8 mm (0.031 in) AEC-Q200 Reel
KYOCERA AVX MC2520Z11.2896C19XSH
KYOCERA AVX Standard Clock Oscillators CLOCK OSCILLITORS Non-Stocked Lead-Time 18 Weeks
Min.: 2.000
Mult.: 2.000
Reel: 2.000

Standard Oscillators 2.5 mm x 2 mm 11.2896 MHz 30 PPM 1.7 V 3.63 V CMOS SMD/SMT - 40 C + 125 C 2 mm (0.079 in) 1.6 mm (0.063 in) 0.8 mm (0.031 in) AEC-Q200 Reel
KYOCERA AVX MC2520Z12.2880C19XSH
KYOCERA AVX Standard Clock Oscillators CLOCK OSCILLITORS Non-Stocked Lead-Time 18 Weeks
Min.: 2.000
Mult.: 2.000
Reel: 2.000

Standard Oscillators 2.5 mm x 2 mm 12.288 MHz 30 PPM 1.7 V 3.63 V CMOS SMD/SMT - 40 C + 125 C 2 mm (0.079 in) 1.6 mm (0.063 in) 0.8 mm (0.031 in) AEC-Q200 Reel
KYOCERA AVX MC2520Z13.5600C19XSH
KYOCERA AVX Standard Clock Oscillators CLOCK OSCILLITORS Non-Stocked Lead-Time 18 Weeks
Min.: 2.000
Mult.: 2.000
Reel: 2.000

Standard Oscillators 2.5 mm x 2 mm 13.56 MHz 30 PPM 1.7 V 3.63 V CMOS SMD/SMT - 40 C + 125 C 2 mm (0.079 in) 1.6 mm (0.063 in) 0.8 mm (0.031 in) AEC-Q200 Reel
KYOCERA AVX MC2520Z14.3182C19XSH
KYOCERA AVX Standard Clock Oscillators CLOCK OSCILLITORS Non-Stocked Lead-Time 18 Weeks
Min.: 2.000
Mult.: 2.000
Reel: 2.000

Standard Oscillators 2.5 mm x 2 mm 14.3182 MHz 30 PPM 1.7 V 3.63 V CMOS SMD/SMT - 40 C + 125 C 2 mm (0.079 in) 1.6 mm (0.063 in) 0.8 mm (0.031 in) AEC-Q200 Reel