ABRACON Oscillators

Results: 39.894
Select Image Part # Mfr. Description Datasheet Availability Pricing (EUR) Filter the results in the table by unit price based on your quantity. Qty. RoHS Product Type Package/Case Frequency Frequency Stability Load Capacitance Supply Voltage - Min Supply Voltage - Max Output Format Termination Style Minimum Operating Temperature Maximum Operating Temperature Length Width Height Qualification Packaging
ABRACON Standard Clock Oscillators TCXO 5032 8-SMD 250MHz 3ppm -40 C 85 C LVDS 2.5V 480In Stock
Min.: 1
Mult.: 1
Reel: 100

Standard Oscillators 5 mm x 3.2 mm 250 MHz 3 PPM 2.25 V 2.75 V LVDS SMD/SMT - 40 C + 85 C 5 mm (0.197 in) 3.2 mm (0.126 in) 1.5 mm (0.059 in) Reel, Cut Tape
Fox / Abracon Standard Clock Oscillators SMD 5.0V 1.8432MHz 740In Stock
Min.: 1
Mult.: 1
Reel: 2.000

Standard Oscillators 7.5 mm x 5 mm 1.8432 MHz 100 PPM 50 pF 4.5 V 5.5 V HCMOS SMD/SMT - 10 C + 70 C 7.5 mm (0.295 in) 5 mm (0.197 in) 1.5 mm (0.059 in) Reel, Cut Tape, MouseReel
Fox / Abracon FO7HSCAE60.0-T1
Fox / Abracon Standard Clock Oscillators F4100/60/A/E/0//Z// 713In Stock
Min.: 1
Mult.: 1
Standard Oscillators 7.5 mm x 5.2 mm 60 MHz 100 PPM 3.3 V 3.3 V LVDS SMD/SMT 7.5 mm (0.295 in) 5.2 mm (0.205 in) 1.6 mm (0.063 in)
ABRACON ISM95-3251AH-25.000MHz
ABRACON Standard Clock Oscillators 1.793In Stock
Min.: 1
Mult.: 1
Reel: 3.000

Standard Oscillators Reel, Cut Tape
ABRACON Programmable Oscillators MEMS OSC XO 2.25V-3.6V 14VFQFN 100In Stock
Min.: 1
Mult.: 1

Programmable Oscillators 24 MHz, 27 MHz, 74.25 MHz, 148.5 MHz - 50 PPM to + 50 PPM 15 pF 2.25 V 3.6 V CMOS SMD/SMT - 20 C + 70 C 3.2 mm 2.5 mm 0.85 mm Bulk
ABRACON Standard Clock Oscillators Standard Clock Oscillator 50.000MHz SMD 5.0mm x 7.0mm 100ppm -10 C to +70 C 910In Stock
Min.: 1
Mult.: 1
Reel: 1.000

Standard Oscillators 7 mm x 5 mm Reel, Cut Tape
ABRACON EC2625ETTTS-75.000M TR
ABRACON Standard Clock Oscillators Standard Clock Oscillator 75.000MHz SMD 5.0mm x 7.0mm 25ppm -40C to +85C 796In Stock
Min.: 1
Mult.: 1
Reel: 1.000

Standard Oscillators 7 mm x 5 mm 75 MHz 25 PPM 15 pF 2.97 V 3.63 V CMOS SMD/SMT - 40 C + 85 C 7 mm (0.276 in) 5 mm (0.197 in) 1.8 mm (0.071 in) Reel, Cut Tape, MouseReel
ABRACON FO7HSCAE25.0-T2
ABRACON Standard Clock Oscillators SMD Oscillator, 25 MHz, 100.0 ppm, -10 To +70 C, 3.3V+-10%, HCMOS, 7 x 5 mm 1.062In Stock
Min.: 1
Mult.: 1
Reel: 2.000

Standard Oscillators 7 mm x 5 mm 25 MHz 100 PPM 15 pF 3 V 3.6 V HCMOS SMD/SMT - 10 C + 70 C 7 mm (0.276 in) 5 mm (0.197 in) 1.5 mm (0.059 in) Reel, Cut Tape, MouseReel


Fox / Abracon Standard Clock Oscillators SMD Oscillator, 1.8432 MHz, 100.0 ppm, -40 To +85 C, 3.3V+-10%, HCMOS, 7 x 5 mm 816In Stock
Min.: 1
Mult.: 1
Standard Oscillators 7.5 mm x 5.2 mm 1.8432 MHz 100 PPM 15 pF 2.97 V 3.63 V HCMOS SMD/SMT - 40 C + 85 C 7.5 mm (0.295 in) 5.2 mm (0.205 in) 1.6 mm (0.063 in)
ABRACON Standard Clock Oscillators 33MHz 3.3Vdc 100ppm -10C to +70C 760In Stock
Min.: 1
Mult.: 1
Reel: 1.000

Standard Oscillators 7 mm x 5 mm 33 MHz 100 PPM 30 pF 2.97 V 3.63 V CMOS SMD/SMT - 10 C + 70 C 7 mm (0.276 in) 5 mm (0.197 in) 1.8 mm (0.071 in) Reel, Cut Tape, MouseReel
ABRACON Standard Clock Oscillators Standard Clock Oscillator 100.000MHz SMD 5.0mm x 7.0mm 20ppm -10 C to +70 C 523In Stock
Min.: 1
Mult.: 1
Reel: 1.000

Standard Oscillators 7 mm x 5 mm 100 MHz 20 PPM 15 pF 2.97 V 3.63 V CMOS SMD/SMT - 10 C + 70 C 7 mm (0.276 in) 5 mm (0.197 in) 1.8 mm (0.071 in) Reel, Cut Tape
ABRACON MEMS Oscillators MEMS OSC XO 8.0000MHZ SMD 950In Stock
Min.: 1
Mult.: 1
Reel: 1.000

MEMS Oscillators 2 mm x 1.6 mm 8 MHz 25 PPM 1.71 V 3.63 V CMOS - 40 C + 85 C 2 mm (0.079 in) 1.6 mm (0.063 in) 0.84 mm (0.033 in) Reel, Cut Tape, MouseReel
Fox / Abracon Standard Clock Oscillators SMD Oscillator, 22 MHz, 25.0 ppm, -10 To +70 C, 3.3V+-10%, HCMOS, 3.2 x 2.5 mm 919In Stock
Min.: 1
Mult.: 1
Reel: 1.000

Standard Oscillators 3.2 mm x 2.5 mm 22 MHz 25 PPM 15 pF 2.97 V 3.63 V HCMOS SMD/SMT - 10 C + 70 C 3.2 mm (0.126 in) 2.5 mm (0.098 in) 1.2 mm (0.047 in) Reel, Cut Tape
ABRACON Standard Clock Oscillators Standard Clock Oscillator 12.000MHz SMD 3.2mm x 5.0mm 25ppm -40 C to +85 C 841In Stock
Min.: 1
Mult.: 1
Reel: 1.000

Standard Oscillators 12 MHz 25 PPM 15 pF 2.97 V 3.63 V CMOS SMD/SMT - 40 C + 85 C 5 mm (0.197 in) 3.2 mm (0.126 in) 1.3 mm (0.051 in) Reel, Cut Tape
ABRACON Standard Clock Oscillators Crystal Oscillator 3225 6-SMD 122.88MHz 25ppm -40 C 85 C HCSL 3.3V 360In Stock
Min.: 1
Mult.: 1
Reel: 1.000

Standard Oscillators 122.88 MHz 25 PPM 2.37 V 2.62 V HCSL SMD/SMT - 40 C + 85 C 3.2 mm (0.126 in) 2.5 mm (0.098 in) 1 mm (0.039 in) Reel, Cut Tape, MouseReel
ABRACON ASVDV-29.9708MHZ-LR-T
ABRACON Standard Clock Oscillators 910In Stock
Min.: 1
Mult.: 1
Reel: 1.000

Reel, Cut Tape, MouseReel
ABRACON Standard Clock Oscillators Crystal Oscillator 2016 4-SMD 24MHz +/-25ppm -40C - 85C CMOS 1.2V 700In Stock
Min.: 1
Mult.: 1
Reel: 1.000

24 MHz 25 PPM 1.08 V 1.32 V CMOS SMD/SMT - 40 C + 85 C 2 mm (0.079 in) 1.6 mm (0.063 in) 0.8 mm (0.031 in) Reel, Cut Tape, MouseReel
ABRACON Standard Clock Oscillators Crystal Oscillator 2016 4-SMD 25MHz +/-25ppm -40C - 85C CMOS 1.2V 700In Stock
Min.: 1
Mult.: 1
Reel: 1.000

25 MHz 25 PPM 1.08 V 1.32 V CMOS SMD/SMT - 40 C + 85 C 2 mm (0.079 in) 1.6 mm (0.063 in) 0.8 mm (0.031 in) Reel, Cut Tape, MouseReel
ABRACON Standard Clock Oscillators Crystal Oscillator 2016 4-SMD 40MHz +/-25ppm -40C - 85C CMOS 1.2V 700In Stock
Min.: 1
Mult.: 1
Reel: 1.000

40 MHz 25 PPM 1.08 V 1.32 V CMOS SMD/SMT - 40 C + 85 C 2 mm (0.079 in) 1.6 mm (0.063 in) 0.8 mm (0.031 in) Reel, Cut Tape, MouseReel
ABRACON Standard Clock Oscillators Crystal Oscillator 2016 4-SMD 50MHz +/-25ppm -40C - 85C CMOS 1.2V 700In Stock
Min.: 1
Mult.: 1
Reel: 1.000

50 MHz 25 PPM 1.08 V 1.32 V CMOS SMD/SMT - 40 C + 85 C 2 mm (0.079 in) 1.6 mm (0.063 in) 0.8 mm (0.031 in) Reel, Cut Tape, MouseReel
ABRACON Standard Clock Oscillators Crystal Oscillator 12MHz +/-25ppm -40C - 85C CMOS 1.6V - 3.63V 700In Stock
Min.: 1
Mult.: 1
Reel: 1.000

Standard Oscillators 0806 (2016 metric) 12 MHz 25 PPM 15 pF 1.6 V 3.63 V CMOS SMD/SMT - 40 C + 85 C 2 mm (0.079 in) 1.6 mm (0.063 in) 0.8 mm (0.031 in) Reel, Cut Tape, MouseReel
ABRACON Standard Clock Oscillators Crystal Oscillator 24MHz +/-50ppm -40C - 105C CMOS 1.6V - 3.63V 700In Stock
Min.: 1
Mult.: 1
Reel: 1.000

Standard Oscillators 0806 (2016 metric) 24 MHz 50 PPM 15 pF 1.6 V 3.63 V CMOS SMD/SMT - 40 C + 105 C 2 mm (0.079 in) 1.6 mm (0.063 in) 0.8 mm (0.031 in) Reel, Cut Tape, MouseReel
ABRACON Standard Clock Oscillators Crystal Oscillator 25MHz +/-25ppm -40C - 85C CMOS 1.6V - 3.63V 700In Stock
Min.: 1
Mult.: 1
Reel: 1.000

Standard Oscillators 0806 (2016 metric) 25 MHz 25 PPM 15 pF 1.6 V 3.63 V CMOS SMD/SMT - 40 C + 85 C 2 mm (0.079 in) 1.6 mm (0.063 in) 0.8 mm (0.031 in) Reel, Cut Tape, MouseReel
ABRACON Standard Clock Oscillators Crystal Oscillator 48MHz +/-50ppm -40C - 105C CMOS 1.6V - 3.63V 700In Stock
Min.: 1
Mult.: 1
Reel: 1.000

Standard Oscillators 0806 (2016 metric) 48 MHz 50 PPM 15 pF 1.6 V 3.63 V CMOS SMD/SMT - 40 C + 105 C 2 mm (0.079 in) 1.6 mm (0.063 in) 0.8 mm (0.031 in) Reel, Cut Tape, MouseReel
ABRACON Standard Clock Oscillators Crystal Oscillator 1612 4-SMD 24MHz +/-25ppm -40C - 85C CMOS 1.2V 623In Stock
Min.: 1
Mult.: 1
Reel: 1.000

24 MHz 25 PPM 1.08 V 1.32 V CMOS SMD/SMT - 40 C + 85 C 1.6 mm (0.063 in) 1.2 mm (0.047 in) 0.8 mm (0.031 in) Reel, Cut Tape, MouseReel