ABRACON Oscillators

Results: 39.893
Select Image Part # Mfr. Description Datasheet Availability Pricing (EUR) Filter the results in the table by unit price based on your quantity. Qty. RoHS Product Type Package/Case Frequency Frequency Stability Load Capacitance Supply Voltage - Min Supply Voltage - Max Output Format Termination Style Minimum Operating Temperature Maximum Operating Temperature Length Width Height Qualification Packaging
ABRACON TCXO Oscillators 2520 4-SMD TCXO 12 MHZ 2.5PPM -40C - 85C CMOS 1.68V - 3.63V 293In Stock
Min.: 1
Mult.: 1

TCXO SMD-4 12 MHz 2.5 PPM 15 pF 1.68 V 3.63 V CMOS SMD/SMT - 40 C + 85 C 2.5 mm 2 mm 1 mm Bulk
ABRACON TCXO Oscillators 2520 4-SMD TCXO 26 MHZ 2.5PPM -40C - 85C CMOS 1.68V - 3.63V 872In Stock
Min.: 1
Mult.: 1

TCXO SMD-4 26 MHz 2.5 PPM 15 pF 1.68 V 3.63 V CMOS SMD/SMT - 40 C + 85 C 2.5 mm 2 mm 1 mm Bulk
ABRACON TCXO Oscillators 2016 4-SMD TCXO 40 MHZ 2.5PPM -40C - 85C CMOS 1.68V - 3.63V 567In Stock
Min.: 1
Mult.: 1

TCXO SMD-4 40 MHz 2.5 PPM 15 pF 1.68 V 3.63 V CMOS SMD/SMT - 40 C + 85 C 2 mm 1.6 mm 0.8 mm Bulk
Fox / Abracon TCXO Oscillators 26.0MHz 3.0volts -20C +70C 1.787In Stock
Min.: 1
Mult.: 1
Reel: 1.000

TCXO 26 MHz 2.5 PPM 10 pF 3 V 3 V SMD/SMT - 20 C + 75 C 5 mm 3.2 mm 1.5 mm Reel, Cut Tape, MouseReel
Fox / Abracon TCXO Oscillators 14.7456MHz 3.3Volts -30C +85C 891In Stock
Min.: 1
Mult.: 1
Reel: 1.000

TCXO 14.7456 MHz 2.5 PPM 15 pF 3.135 V 3.3 V HCMOS SMD/SMT - 30 C + 85 C 5 mm 3.2 mm 1.5 mm Reel, Cut Tape, MouseReel
ABRACON OCXO Oscillators OCXO 25x22 5-SMD 100MHz 5ppb 0 C 50 C Sine Wave 3.3V 52In Stock
Min.: 1
Mult.: 1

OCXO 100 MHz 5 PPB 15 pF 3.3 V 3.3 V SMD/SMT 0 C + 50 C 25.4 mm 22.1 mm 12.5 mm Tray
Fox / Abracon TCXO Oscillators 16.0MHz 3.3Volts -30C +85C 2.121In Stock
Min.: 1
Mult.: 1
Reel: 1.000

TCXO 16 MHz 2.5 PPM 15 pF 3.3 V HCMOS SMD/SMT - 30 C + 85 C 5 mm 3.2 mm 1.5 mm Reel, Cut Tape, MouseReel
ABRACON OCXO Oscillators OCXO 14-DIP, 4-SMD (Full Size, Metal Can) 10MHz 10ppb -20 C 70 C CMOS 3.3V -152dBc/Hz at 10kHz 35In Stock
100Expected 7/21/2026
Min.: 1
Mult.: 1

OCXO 10 MHz 10 PPB 15 pF 3.135 V 3.465 V CMOS SMD/SMT - 20 C + 70 C 20.32 mm 12.7 mm 11 mm Cut Tape
Fox / Abracon TCXO Oscillators 20.0MHz 3.3Volts -30C +85C 906In Stock
Min.: 1
Mult.: 1
Reel: 1.000

TCXO 20 MHz 2.5 PPM 15 pF 3.3 V HCMOS SMD/SMT - 30 C + 85 C 5 mm 3.2 mm 1.5 mm Reel, Cut Tape, MouseReel
ABRACON Standard Clock Oscillators Crystal Oscillator 8-DIP, 4 Leads (Half Size, Metal Can) 12MHz 30ppm -20 C 70 C CMOS 5V 705In Stock
Min.: 1
Mult.: 1

Standard Oscillators Half Size 12 MHz 30 PPM 15 pF 4.5 V 5.5 V HCMOS, TTL Radial - 20 C + 70 C 12.7 mm (0.5 in) 12.7 mm (0.5 in) 5.6 mm (0.22 in) Tube
ABRACON Standard Clock Oscillators Crystal Oscillator 8-DIP, 4 Leads (Half Size, Metal Can) 16MHz 30ppm -20 C 70 C CMOS 3.3V 1.495In Stock
Min.: 1
Mult.: 1

Standard Oscillators Half Size 16 MHz 30 PPM 15 pF 2.97 V 3.63 V HCMOS, TTL Radial - 20 C + 70 C 13.2 mm (0.52 in) 13.2 mm (0.52 in) 5.5 mm (0.217 in) Tube
ABRACON Standard Clock Oscillators Crystal Oscillator 8-DIP, 4 Leads (Half Size, Metal Can) 27MHz 30ppm -20 C 70 C CMOS 3.3V 1.434In Stock
Min.: 1
Mult.: 1

Standard Oscillators Half Size 27 MHz 30 PPM 15 pF 2.97 V 3.63 V HCMOS, TTL Radial - 20 C + 70 C 13.2 mm (0.52 in) 13.2 mm (0.52 in) 5.5 mm (0.217 in) Tube
ABRACON Standard Clock Oscillators Crystal Oscillator 8-DIP, 4 Leads (Half Size, Metal Can) 50MHz 30ppm -20 C 70 C CMOS 3.3V 1.245In Stock
Min.: 1
Mult.: 1

Standard Oscillators Half Size 50 MHz 30 PPM 15 pF 2.97 V 3.63 V HCMOS, TTL Radial - 20 C + 70 C 13.2 mm (0.52 in) 13.2 mm (0.52 in) 5.5 mm (0.217 in) Tube
ABRACON Standard Clock Oscillators Crystal Oscillator 14-DIP, 4 Leads (Full Size, Metal Can) 40MHz 30ppm -20 C 70 C CMOS 5V 986In Stock
Min.: 1
Mult.: 1

Standard Oscillators Full Size 40 MHz 30 PPM 15 pF 4.5 V 5.5 V HCMOS, TTL Radial - 20 C + 70 C 20.2 mm (0.796 in) 12.6 mm (0.496 in) 5.08 mm (0.2 in) Tube
ABRACON Standard Clock Oscillators Crystal Oscillator 14-DIP, 4 Leads (Full Size, Metal Can) 50MHz 30ppm -20 C 70 C CMOS 5V 727In Stock
Min.: 1
Mult.: 1

Standard Oscillators Full Size 50 MHz 30 PPM 15 pF 4.5 V 5.5 V HCMOS, TTL Radial - 20 C + 70 C 20.2 mm (0.796 in) 12.6 mm (0.496 in) 5.08 mm (0.2 in) Tube
ABRACON OCXO Oscillators 100.0 MHZ 21In Stock
Min.: 1
Mult.: 1

OCXO 100 MHz 30 PPB 15 pF 3.3 V 3.3 V SMD/SMT - 40 C + 75 C 25.4 mm 22.1 mm 12.5 mm Tray
ABRACON Standard Clock Oscillators Crystal Oscillator 3225 6-SMD 135MHz 25ppm -40 C 85 C HCSL 3.3V 1.736In Stock
Min.: 1
Mult.: 1
Reel: 1.000

Standard Oscillators 135 MHz 25 PPM 2.37 V 2.62 V HCSL SMD/SMT - 40 C + 85 C 3.2 mm (0.126 in) 2.5 mm (0.098 in) 1 mm (0.039 in) Reel, Cut Tape, MouseReel
ABRACON Standard Clock Oscillators Crystal Oscillator 14-DIP, 4 Leads (Full Size, Metal Can) 18.432MHz 30ppm -20 C 70 C CMOS 5V 900In Stock
Min.: 1
Mult.: 1

Standard Oscillators Full Size 18.432 MHz 30 PPM 15 pF 4.5 V 5.5 V HCMOS, TTL Radial - 20 C + 70 C 20.2 mm (0.796 in) 12.6 mm (0.496 in) 5.08 mm (0.2 in) Tube
ABRACON Standard Clock Oscillators 48 MHZ 3.3V -20+70C 2.849In Stock
Min.: 1
Mult.: 1
Reel: 1.000

Standard Oscillators 5 mm x 3.2 mm 48 MHz 50 PPM 15 pF 2.97 V 3.63 V HCMOS, TTL SMD/SMT - 20 C + 70 C 5 mm (0.197 in) 3.2 mm (0.126 in) 1.3 mm (0.051 in) Reel, Cut Tape, MouseReel
ABRACON Standard Clock Oscillators Crystal Oscillator 3225 6-SMD 150MHz 25ppm -40 C 85 C HCSL 3.3V 797In Stock
Min.: 1
Mult.: 1
Reel: 1.000

Standard Oscillators 150 MHz 25 PPM 2.37 V 2.62 V HCSL SMD/SMT - 40 C + 85 C 3.2 mm (0.126 in) 2.5 mm (0.098 in) 1 mm (0.039 in) Reel, Cut Tape, MouseReel
ABRACON Standard Clock Oscillators Crystal Oscillator 8-DIP, 4 Leads (Half Size, Metal Can) 8MHz 30ppm -20 C 70 C CMOS 3.3V 762In Stock
Min.: 1
Mult.: 1

Standard Oscillators Half Size 8 MHz 30 PPM 15 pF 2.97 V 3.63 V HCMOS, TTL Radial - 20 C + 70 C 13.2 mm (0.52 in) 13.2 mm (0.52 in) 5.5 mm (0.217 in) Tube
ABRACON Standard Clock Oscillators Crystal Oscillator 14-DIP, 4 Leads (Full Size, Metal Can) 48MHz 30ppm -20 C 70 C CMOS 5V 831In Stock
Min.: 1
Mult.: 1

Standard Oscillators Full Size 48 MHz 30 PPM 15 pF 4.5 V 5.5 V HCMOS, TTL Radial - 20 C + 70 C 20.2 mm (0.796 in) 12.6 mm (0.496 in) 5.08 mm (0.2 in) Tube
ABRACON Standard Clock Oscillators 24.00 MHZ CMOS 2.716In Stock
Min.: 1
Mult.: 1
Reel: 3.000

Standard Oscillators 1.6 mm x 1.2 mm 24 MHz 30 PPM 15 pF 2.97 V 3.63 V CMOS SMD/SMT - 20 C + 70 C 1.6 mm (0.063 in) 1.2 mm (0.047 in) 0.6 mm (0.024 in) Reel, Cut Tape, MouseReel
ABRACON Standard Clock Oscillators Crystal Oscillator 1612 4-SMD 12.288MHz 30ppm -20 C 70 C CMOS 1.8V 2.622In Stock
Min.: 1
Mult.: 1
Reel: 3.000

Standard Oscillators 1.6 mm x 1.2 mm 12.288 MHz 30 PPM 15 pF 1.62 V 1.98 V CMOS SMD/SMT - 20 C + 70 C 1.6 mm (0.063 in) 1.2 mm (0.047 in) 0.6 mm (0.024 in) Reel, Cut Tape, MouseReel
ABRACON Standard Clock Oscillators Crystal Oscillator 5032 4-SMD 40MHz 100ppm -40 C 85 C CMOS 3.3V 2.480In Stock
Min.: 1
Mult.: 1
Reel: 1.000

Standard Oscillators 5 mm x 3.2 mm 40 MHz 100 PPM 15 pF 2.97 V 3.63 V HCMOS, TTL SMD/SMT - 40 C + 85 C 5 mm (0.197 in) 3.2 mm (0.126 in) 1.3 mm (0.051 in) Reel, Cut Tape, MouseReel