ECX-2236B2 Series Crystals

Results: 27
Select Image Part # Mfr. Description Datasheet Availability Pricing (EUR) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Frequency Load Capacitance Tolerance Frequency Stability Package/Case Minimum Operating Temperature Maximum Operating Temperature Termination Style ESR Drive Level Length Width Height Series Packaging
ECS Crystals 16.000 MHz 8 pF +/-10 +/-10 -20 - +70C +/-2 ppm Max. ESR = 70 5.218In Stock
Min.: 1
Mult.: 1
Reel: 3.000

16 MHz 8 pF 10 PPM 10 PPM 2.5 mm x 2 mm - 20 C + 70 C SMD/SMT 70 Ohms 100 uW 2.5 mm 2 mm 0.5 mm ECX-2236B2 Reel, Cut Tape, MouseReel
ECS Crystals ESR 30,FREQ 40,STABILITY +/-10ppm,TOLERANCE +/-10ppm,CL 10pF,AGING +/-2 ppm ,-20 -+70C,100uW in typical(Max 200uW), 2.50mm x 2.00mm 5.900In Stock
Min.: 1
Mult.: 1
Reel: 3.000

40 MHz 10 pF 10 PPM 10 PPM 2.5 mm x 2 mm - 20 C + 70 C SMD/SMT 30 Ohms 100 uW 2.5 mm 2 mm 0.55 mm ECX-2236B2 Reel, Cut Tape, MouseReel
ECS Crystals 24.000 MHz 8 pF +/-10 +/-10 -20 - +70C +/-2 ppm Max. ESR = 40 5.382In Stock
Min.: 1
Mult.: 1
Reel: 3.000

24 MHz 8 pF 10 PPM 10 PPM 2.5 mm x 2 mm - 20 C + 70 C SMD/SMT 50 Ohms 100 uW 2.5 mm 2 mm 0.5 mm ECX-2236B2 Reel, Cut Tape, MouseReel
ECS Crystals ESR 50,FREQ 25,STABILITY +/-30ppm,TOLERANCE +/-10ppm,CL 18pF,AGING +/-2 ppm ,-30C - 85C,100uW in typical(Max 200uW), 2.50mm x 2.00mm 6.991In Stock
Min.: 1
Mult.: 1
Reel: 3.000

25 MHz 18 pF 10 PPM 20 PPM 2.5 mm x 2 mm - 30 C + 85 C SMD/SMT 50 Ohms 100 uW 2.5 mm 2 mm 0.55 mm ECX-2236B2 Reel, Cut Tape, MouseReel
ECS Crystals 62.500 MHz 8pF ECX-2236B2 +/-10/10ppm -20 - +70C +/-2 ppm Aging 2520 4-SMD RoHS 980In Stock
Min.: 1
Mult.: 1
Reel: 1.000

62.5 MHz 8 pF 10 PPM 10 PPM - 20 C + 70 C SMD/SMT 30 Ohms 500 uW 2.5 mm 2 mm 0.5 mm ECX-2236B2 Reel, Cut Tape, MouseReel
ECS Crystals 25.000 MHz 10 pF ECX-2236B2 +/-20/20ppm -20 - +70C +/-2 ppm Aging 2520 4-SMD RoHS 3.320In Stock
Min.: 1
Mult.: 1
Reel: 3.000

25 MHz 10 pF 20 PPM 20 PPM SMD-4 - 20 C + 70 C SMD/SMT 50 mOhms 100 uW 2.5 mm 2 mm 0.5 mm ECX-2236B2 Reel, Cut Tape, MouseReel
ECS Crystals 38.400 MHz 8pF ECX-2236B2 +/-10/20 ppm -20 - +70C +/-2 ppm Aging 2016 4-SMD RoHS 2.925In Stock
Min.: 1
Mult.: 1
Reel: 3.000

38.4 MHz 8 pF 10 PPM 20 PPM 2.5 mm x 2 mm - 40 C + 85 C SMD/SMT 100 uW 2.5 mm 2 mm 0.5 mm ECX-2236B2 Reel, Cut Tape, MouseReel
ECS Crystals CRYSTAL 20 MHZ 8PF SMD 2.466In Stock
Min.: 1
Mult.: 1
Reel: 3.000

20 MHz 8 pF 10 PPM 50 PPM 2.5 mm x 2 mm - 40 C + 125 C SMD/SMT 100 uW 2.5 mm 2 mm 0.55 mm ECX-2236B2 Reel, Cut Tape, MouseReel
ECS Crystals 24.000 MHz 8 pF +/-15 +/-15 -40 - +85C +/-2 ppm Max. ESR = 50 12.402In Stock
Min.: 1
Mult.: 1
Reel: 3.000

24 MHz 8 pF 10 PPM 15 PPM 2.5 mm x 2 mm - 40 C + 85 C SMD/SMT 50 Ohms 100 uW 2.5 mm 2 mm 0.5 mm ECX-2236B2 Reel, Cut Tape, MouseReel
ECS Crystals 32.000 MHz 8 pF +/-10 +/-10 -30 - +85C +/-2 ppm Max. ESR = 40 7.295In Stock
Min.: 1
Mult.: 1
Reel: 3.000

32 MHz 8 pF 10 PPM 10 PPM 2.5 mm x 2 mm - 30 C + 85 C SMD/SMT 40 Ohms 100 uW 2.5 mm 2 mm 0.5 mm ECX-2236B2 Reel, Cut Tape, MouseReel
ECS Crystals 12.000 MHz 10 pF +/-10 +/-15 -30 - +85C +/-2 ppm Max. ESR = 130 3.851In Stock
Min.: 1
Mult.: 1
Reel: 3.000

12 MHz 10 pF 10 PPM 15 PPM 2.5 mm x 2 mm - 30 C + 85 C SMD/SMT 130 Ohms 100 uW 2.5 mm 2 mm 0.5 mm ECX-2236B2 Reel, Cut Tape, MouseReel
ECS Crystals ESR 130,FREQ 12,STABILITY +/-20ppm,TOLERANCE +/-20ppm,CL 10pF,AGING +/-2 ppm ,-40C - 85C,100uW in typical(Max 200uW), 2.50mm x 2.00mm 5.654In Stock
Min.: 1
Mult.: 1
Reel: 3.000

12 MHz 10 pF 20 PPM 20 PPM 2.5 mm x 2 mm - 40 C + 85 C SMD/SMT 130 Ohms 100 uW 2.5 mm 2 mm 0.55 mm ECX-2236B2 Reel, Cut Tape, MouseReel
ECS Crystals 16.000 MHz 8 pF +/-10 +/-10 -30 - +85C +/-2 ppm Max. ESR = 70 3.058In Stock
Min.: 1
Mult.: 1
Reel: 3.000

16 MHz 8 pF 10 PPM 10 PPM 2.5 mm x 2 mm - 30 C + 85 C SMD/SMT 70 Ohms 100 uW 2.5 mm 2 mm 0.5 mm ECX-2236B2 Reel, Cut Tape, MouseReel
ECS Crystals ESR 70,FREQ 16,STABILITY +/-10ppm,TOLERANCE +/-10ppm,CL 9pF,AGING +/-2 ppm ,-20C - 70C,100uW in typical (Max 200uW), 2.50mm x 2.00mm 841In Stock
Min.: 1
Mult.: 1
Reel: 3.000

16 MHz 9 pF 10 PPM 10 PPM 2.5 mm x 2 mm - 20 C + 70 C SMD/SMT 70 Ohms 100 uW 2.5 mm 2 mm 0.55 mm ECX-2236B2 Reel, Cut Tape, MouseReel
ECS Crystals 16.386 MHz 10 pF +/-10 +/-20 -40 - +85C +/-2 ppm Max. ESR = 70 6.018In Stock
Min.: 1
Mult.: 1
Reel: 3.000

16.384 MHz 10 pF 10 PPM 20 PPM 2.5 mm x 2 mm - 40 C + 85 C SMD/SMT 70 Ohms 100 uW 2.5 mm 2 mm 0.5 mm ECX-2236B2 Reel, Cut Tape, MouseReel
ECS Crystals ESR 80,FREQ 24,STABILITY +/-20ppm,TOLERANCE +/-10ppm,CL 10pF,AGING +/-2 ppm ,-40C - 85C,100uW in typical (Max 200uW), 2.50mm x 2.00mm 2.185In Stock
Min.: 1
Mult.: 1
Reel: 3.000

24 MHz 10 pF 10 PPM 20 PPM 2.5 mm x 2 mm - 30 C + 85 C SMD/SMT 50 Ohms 100 uW 2.5 mm 2 mm 0.55 mm ECX-2236B2 Reel, Cut Tape, MouseReel
ECS Crystals 24.576 MHz 10 pF +/-10 +/-20 -20 - +70C +/-2 ppm Max. ESR = 50 3.428In Stock
Min.: 1
Mult.: 1
Reel: 3.000

24.576 MHz 10 pF 10 PPM 20 PPM 2.5 mm x 2 mm - 20 C + 70 C SMD/SMT 50 Ohms 100 uW 2.5 mm 2 mm 0.5 mm ECX-2236B2 Reel, Cut Tape, MouseReel
ECS Crystals ESR 50,FREQ 25,STABILITY +/-20ppm,TOLERANCE +/-10ppm,CL 10pF,AGING +/-2 ppm ,-40C - 85C,100uW in typical (Max 200uW), 2.50mm x 2.00mm 1.738In Stock
3.000Expected 3/31/2026
Min.: 1
Mult.: 1
Reel: 3.000

25 MHz 10 pF 10 PPM 20 PPM 2.5 mm x 2 mm - 30 C + 85 C SMD/SMT 50 Ohms 100 uW 2.5 mm 2 mm 0.55 mm ECX-2236B2 Reel, Cut Tape, MouseReel
ECS Crystals 25.000 MHz 8 pF +/-10 +/-10 -20 - +70C +/-2 ppm Max. ESR = 50 93In Stock
3.000Expected 2/19/2026
Min.: 1
Mult.: 1
Reel: 3.000

25 MHz 8 pF 10 PPM 10 PPM 2.5 mm x 2 mm - 20 C + 70 C SMD/SMT 50 Ohms 100 uW 2.5 mm 2 mm 0.5 mm ECX-2236B2 Reel, Cut Tape, MouseReel
ECS Crystals 26.000 MHz 10pF ECX-2236B +/-10/10 ppm -20 - +70C +/-1 ppm Aging 2520 4-SMD RoHS 400In Stock
1.000Expected 4/7/2026
Min.: 1
Mult.: 1
Reel: 1.000

26 MHz 10 pF 10 ppm 10 ppm ECX-2236B - 20 C + 70 C SMD/SMT 100 uW 2.5 mm 2 mm 0.5 mm ECX-2236B2 Reel, Cut Tape, MouseReel
ECS Crystals 26.000 MHz 8 pF +/-10 +/-10 -20 - +70C +/-2 ppm Max. ESR = 50 2.196In Stock
Min.: 1
Mult.: 1
Reel: 3.000

26 MHz 8 pF 10 PPM 10 PPM 2.5 mm x 2 mm - 20 C + 70 C SMD/SMT 50 Ohms 100 uW 2.5 mm 2 mm 0.5 mm ECX-2236B2 Reel, Cut Tape, MouseReel
ECS Crystals 30.000 MHz 10pF ECX-2236B +/-10/10 ppm -20 - +70C +/-1 ppm Aging 2520 4-SMD RoHS 800In Stock
Min.: 1
Mult.: 1
Reel: 1.000

30 MHz 10 pF 10 ppm 10 ppm ECS-33B2 - 20 C + 70 C SMD/SMT 200 uW 3.2 mm 2.5 mm 0.8 mm ECX-2236B2 Reel, Cut Tape, MouseReel
ECS Crystals 30.000 MHz 8 pF +/-10 +/-10 -20 - +70C +/-2 ppm Max. ESR = 40 2.638In Stock
Min.: 1
Mult.: 1
Reel: 3.000

30 MHz 8 pF 10 PPM 10 PPM 2.5 mm x 2 mm - 20 C + 70 C SMD/SMT 40 Ohms 100 uW 2.5 mm 2 mm 0.5 mm ECX-2236B2 Reel, Cut Tape, MouseReel
ECS Crystals 32.000 MHz 10 pF +/-10 +/-10 -20 - +70C +/-2 ppm Max. ESR = 40 3.332In Stock
Min.: 1
Mult.: 1
Reel: 3.000

32 MHz 10 pF 10 PPM 10 PPM 2.5 mm x 2 mm - 20 C + 70 C SMD/SMT 40 Ohms 100 uW 2.5 mm 2 mm 0.5 mm ECX-2236B2 Reel, Cut Tape, MouseReel
ECS Crystals 32.000 MHz 10 pF +/-10 +/-20 -40 - +85C +/-2 ppm Max. ESR = 40 269In Stock
3.000Expected 4/10/2026
Min.: 1
Mult.: 1
Reel: 3.000

32 MHz 10 pF 10 PPM 20 PPM 2.5 mm x 2 mm - 40 C + 85 C SMD/SMT 40 Ohms 100 uW 2.5 mm 2 mm 0.5 mm ECX-2236B2 Reel, Cut Tape, MouseReel