AB26TRQ-32.768KHZ-T

ABRACON
815-AB26TRQ-32.7-T
AB26TRQ-32.768KHZ-T

Mfr.:

Description:
Crystals 32.768 KHZ 12.5PF 65000OHM

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 41.095

Stock:
41.095 Can Dispatch Immediately
Factory Lead Time:
12 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
Packaging:
Full Reel (Order in multiples of 2000)

Pricing (EUR)

Qty. Unit Price
Ext. Price
Cut Tape / MouseReel™
0,765 € 0,77 €
0,622 € 6,22 €
0,548 € 13,70 €
0,539 € 53,90 €
0,521 € 260,50 €
0,50 € 500,00 €
Full Reel (Order in multiples of 2000)
0,458 € 916,00 €
† A MouseReel™ fee of 5,00 € will be added and calculated in your basket. All MouseReel™ orders are non-cancellable and non-returnable.

Product Attribute Attribute Value Select Attribute
ABRACON
Product Category: Crystals
RoHS:  
REACH - SVHC:
32.768 kHz
12.5 pF
20 PPM
Cylinder
- 40 C
+ 85 C
Radial
50 kOhms
1 uW
6.7 mm
1.45 mm
1.45 mm
1.45 mm
AB26TRQ
Reel
Cut Tape
MouseReel
Brand: ABRACON
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: TH
Lead Spacing: 1 mm
Mounting Style: SMD/SMT
Product Type: Crystals
Factory Pack Quantity: 2000
Subcategory: Crystals
Type: Tuning Fork Crystal
Unit Weight: 1 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

TARIC:
8541600000
CNHTS:
8541600000
CAHTS:
8541600010
USHTS:
8541600010
JPHTS:
854160010
MXHTS:
8541600100
BRHTS:
85416090
ECCN:
EAR99

AB26TRQ Low-Frequency Tuning Fork Crystal

Abracon AB26TRQ Low-Frequency Tuning Fork Crystal features a miniature square-body formed lead SMD package measures 1.4mm x 6.7mm x 1.4mm. This crystal provides excellent shock and vibration resistance and is reflow capable. The AB26TRQ resonates at 32.768kHz. Abracon AB26TRQ Low-Frequency Tuning Fork Crystal is designed for use in real-time clocks (RTC), measuring instruments, and BLUETOOTH® and wireless applications.