ECX-53 Series Crystals

Results: 79
Select Image Part # Mfr. Description Datasheet Availability Pricing (EUR) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Frequency Load Capacitance Tolerance Frequency Stability Package/Case Minimum Operating Temperature Maximum Operating Temperature Termination Style ESR Drive Level Length Width Height Series Packaging
ECS Crystals 25.000 MHz 18 pF +/-20/30 ppm -20 - +70C 5 x 3.2 mm 2 Pad SMD Crystal RoHS 9.156In Stock
Min.: 1
Mult.: 1
Reel: 1.000

25 MHz 18 pF 20 PPM 30 PPM SMD-2 - 40 C + 85 C SMD/SMT 30 mOhms 5 mm 3.2 mm 1.1 mm ECX-53 Reel, Cut Tape, MouseReel
ECS Crystals 11.0592 MHz 12pF +/-20/30 ppm -40 +85C 5 x 3.2mm 2-Pad SMD RoHS 3.813In Stock
Min.: 1
Mult.: 1
Reel: 1.000

11.0592 MHz 12 pF 20 PPM 30 PPM 5 mm x 3.2 mm - 40 C + 85 C SMD/SMT 100 uW 5 mm 3.2 mm 1.1 mm ECX-53 Reel, Cut Tape, MouseReel
ECS Crystals 18.432 MHz 12pF +/-20/30 ppm -40 +85C 5 x 3.2mm 2-Pad SMD RoHS 2.860In Stock
Min.: 1
Mult.: 1
Reel: 1.000

18.432 MHz 12 pF 20 PPM 30 PPM 5 mm x 3.2 mm - 40 C + 85 C SMD/SMT 100 uW 5 mm 3.2 mm 1.1 mm ECX-53 Reel, Cut Tape, MouseReel
ECS Crystals 48.000 MHz 18pF +/-20/30 ppm -40 +85C 5 x 3.2mm 2-Pad SMD RoHS 2.840In Stock
Min.: 1
Mult.: 1
Reel: 1.000

48 MHz 18 pF 20 PPM 30 PPM 5 mm x 3.2 mm - 40 C + 85 C SMD/SMT 100 uW 5 mm 3.2 mm 1.1 mm ECX-53 Reel, Cut Tape, MouseReel
ECS Crystals 20.000 MHz 12 pF 5032 2 pad +/-25/50 ppm -20 - +70C 40ohm Max ESR 5.568In Stock
Min.: 1
Mult.: 1
Reel: 1.000

20 MHz 12 pF 25 PPM 50 PPM 5 mm x 3.2 mm - 20 C + 70 C SMD/SMT 40 Ohms 100 uW 5 mm 3.2 mm 1.2 mm ECX-53 Reel, Cut Tape
ECS Crystals 20.000 MHz 18pF +/-30 ppm Tol +/-30 ppm Stability -40 - +85C ESR 40 ohm 2 pad smd 3.210In Stock
Min.: 1
Mult.: 1
Reel: 1.000

20 MHz 12 pF 30 PPM 30 PPM SMD-2 - 20 C + 70 C SMD/SMT 40 Ohms 100 uW 5 mm 3.2 mm 1.2 mm ECX-53 Reel, Cut Tape, MouseReel
ECS Crystals 12.000 MHz 12 pF 5032 2 pad +/-25/50 ppm -20 - +70C 80ohm Max ESR 2.166In Stock
Min.: 1
Mult.: 1
Reel: 1.000

12 MHz 12 pF 25 PPM 50 PPM 5 mm x 3.2 mm - 20 C + 70 C SMD/SMT 80 Ohms 100 uW 5 mm 3.2 mm 1.2 mm ECX-53 Reel, Cut Tape
ECS Crystals 24MHz 18pF ESR 30 -20C +70C 2.126In Stock
Min.: 1
Mult.: 1
Reel: 1.000

24 MHz 18 pF 20 PPM 50 PPM 5 mm x 3.2 mm - 20 C + 70 C SMD/SMT 30 Ohms 100 uW 5 mm 3.2 mm 1.2 mm ECX-53 Reel, Cut Tape, MouseReel
ECS Crystals 10.000 MHz 12 pF 5032 2 pad +/-25/50 ppm -20 - +70C 80ohm Max ESR 1.828In Stock
Min.: 1
Mult.: 1
Reel: 1.000

10 MHz 12 pF 25 PPM 50 PPM 5 mm x 3.2 mm - 20 C + 70 C SMD/SMT 80 Ohms 100 uW 5 mm 3.2 mm 1.2 mm ECX-53 Reel, Cut Tape
ECS Crystals 16.000 MHz 12 pF 5032 2 pad +/-20/30 ppm -40 - +85C 50ohm Max ESR 2.090In Stock
Min.: 1
Mult.: 1
Reel: 1.000

16 MHz 12 pF 20 PPM 30 PPM 5 mm x 3.2 mm - 40 C + 85 C SMD/SMT 50 Ohms 100 uW 5 mm 3.2 mm 1.2 mm ECX-53 Reel, Cut Tape
ECS Crystals 27.120 MHz 12pF +/-30 ppm Tol +/-30 ppm Stability -20 - +70C ESR 30 ohm 2 pad smd 1.879In Stock
Min.: 1
Mult.: 1
Reel: 1.000

27.12 MHz 12 pF 30 PPM 30 PPM SMD-2 - 20 C + 70 C SMD/SMT 30 Ohms 100 uW 5 mm 3.2 mm 1.2 mm ECX-53 Reel, Cut Tape, MouseReel
ECS Crystals 19.6608MHz 20pF ECX-53 23In Stock
Min.: 1
Mult.: 1
Reel: 1.000

19.6608 MHz 20 pF 50 PPM 50 PPM 5 mm x 3.2 mm - 10 C + 60 C SMD/SMT 50 Ohms 100 uW 5 mm 3.2 mm 1.2 mm ECX-53 Reel, Cut Tape, MouseReel
ECS Crystals 20.000 MHz 10 pF +/-10/30 ppm -40 - +85C 5 x 3.2 mm 2 Pad Package ECX-53 1.983In Stock
Min.: 1
Mult.: 1
Reel: 1.000

20 MHz 10 pF 10 PPM 30 PPM - 60 C + 105 C SMD/SMT 40 Ohms 100 uW 5 mm 3.2 mm 1.2 mm ECX-53 Reel, Cut Tape, MouseReel
ECS Crystals 12.000 MHz 10 pF ECX-53 +/-20/30 ppm -40 - +85C 5 x 3.2 mm 2 Pad SMD RoHS 1.835In Stock
Min.: 1
Mult.: 1
Reel: 1.000

12 MHz 10 pF 20 PPM 30 PPM 5 mm x 3.2 mm - 40 C + 85 C SMD/SMT 80 Ohms 100 uW 5 mm 3.2 mm 1.1 mm ECX-53 Reel, Cut Tape, MouseReel
ECS Crystals 12.000 MHz 8 pF ECX-53 +/-20/30 ppm -20 - +70C 5 x 3.2 mm 2 Pad SMD RoHS 1.876In Stock
Min.: 1
Mult.: 1
Reel: 1.000

12 MHz 8 pF 20 PPM 30 PPM 5 mm x 3.2 mm - 20 C + 70 C SMD/SMT 80 Ohms 100 uW 5 mm 3.2 mm 1.1 mm ECX-53 Reel, Cut Tape, MouseReel
ECS Crystals 14.7456 MHz 12pF +/-20/30 ppm -40 +85C 5 x 3.2mm 2-Pad SMD RoHS 1.477In Stock
Min.: 1
Mult.: 1
Reel: 1.000

14.7456 MHz 12 pF 20 PPM 30 PPM 5 mm x 3.2 mm - 40 C + 85 C SMD/SMT 100 uW 5 mm 3.2 mm 1.1 mm ECX-53 Reel, Cut Tape, MouseReel
ECS Crystals 24.000 MHz 8 pF ECX-53 +/-20/50 ppm -20 - +70C 5 x 3.2 mm 2 Pad SMD RoHS 1.975In Stock
Min.: 1
Mult.: 1
Reel: 1.000

24 MHz 8 pF 20 PPM 50 PPM 5 mm x 3.2 mm - 20 C + 70 C SMD/SMT 30 Ohms 100 uW 5 mm 3.2 mm 1.1 mm ECX-53 Reel, Cut Tape, MouseReel
ECS Crystals 25.000 MHz 20 pF ECX-53 +/-20/30 ppm -40 - +85C 5 x 3.2 mm 2 Pad SMD RoHS 853In Stock
Min.: 1
Mult.: 1
Reel: 1.000

25 MHz 20 pF 20 PPM 30 PPM 5 mm x 3.2 mm - 40 C + 85 C SMD/SMT 30 Ohms 100 uW 5 mm 3.2 mm 1.1 mm ECX-53 Reel, Cut Tape, MouseReel
ECS Crystals 28.63636 MHz 18pF +/-20/30 ppm -40 +85C 5 x 3.2mm 2-Pad SMD RoHS 691In Stock
Min.: 1
Mult.: 1
Reel: 1.000

28.63636 MHz 18 pF 20 PPM 30 PPM 5 mm x 3.2 mm - 40 C + 85 C SMD/SMT 100 uW 5 mm 3.2 mm 1.1 mm ECX-53 Reel, Cut Tape, MouseReel
ECS Crystals 30.000 MHz 8 pF ECX-53 +/-20/50 ppm -20 - +70C 5 x 3.2 mm 2 Pad SMD RoHS 1.954In Stock
Min.: 1
Mult.: 1
Reel: 1.000

30 MHz 8 pF 20 PPM 50 PPM 5 mm x 3.2 mm - 20 C + 70 C SMD/SMT 30 Ohms 100 uW 5 mm 3.2 mm 1.1 mm ECX-53 Reel, Cut Tape, MouseReel
ECS Crystals 32.000 MHz 12 pF ECX-53 +/-30/50 ppm -20 - +70C 5 x 3.2 mm 2 Pad SMD RoHS 1.892In Stock
Min.: 1
Mult.: 1
Reel: 1.000

32 MHz 12 pF 20 PPM 50 PPM 5 mm x 3.2 mm - 20 C + 70 C SMD/SMT 30 Ohms 100 uW 5 mm 3.2 mm 1.1 mm ECX-53 Reel, Cut Tape, MouseReel
ECS Crystals 32.000 MHz 18 pF ECX-53 +/-20/30 ppm -40 - +85C 5 x 3.2 mm 2 Pad SMD RoHS 1.990In Stock
Min.: 1
Mult.: 1
Reel: 1.000

32 MHz 18 pF 20 PPM 30 PPM 5 mm x 3.2 mm - 40 C + 85 C SMD/SMT 30 Ohms 100 uW 5 mm 3.2 mm 1.1 mm ECX-53 Reel, Cut Tape, MouseReel
ECS Crystals 40.000 MHz 8 pF ECX-53 +/-20/30 ppm -40 - +85C 5 x 3.2 mm 2 Pad SMD RoHS 1.693In Stock
Min.: 1
Mult.: 1
Reel: 1.000

40 MHz 8 pF 20 PPM 30 PPM 5 mm x 3.2 mm - 40 C + 85 C SMD/SMT 30 Ohms 100 uW 5 mm 3.2 mm 1.1 mm ECX-53 Reel, Cut Tape, MouseReel
ECS Crystals 8.000 MHz 18 pF ECX-53 +/-20/30 ppm -20 - +70C 5 x 3.2 mm 2 Pad SMD RoHS 1.457In Stock
Min.: 1
Mult.: 1
Reel: 1.000

8 MHz 18 pF 20 PPM 30 PPM 5 mm x 3.2 mm - 20 C + 70 C SMD/SMT 100 Ohms 100 uW 5 mm 3.2 mm 1.1 mm ECX-53 Reel, Cut Tape, MouseReel
ECS Crystals 10.000 MHz 8pF +/-20/30 ppm -40 +85 C 5 x 3.2mm 2-Pad SMD RoHS 1.622In Stock
Min.: 1
Mult.: 1
Reel: 1.000

10 MHz 8 pF 20 PPM 30 PPM 5 mm x 3.2 mm - 40 C + 85 C SMD/SMT 80 Ohms 100 uW 5 mm 3.2 mm 1.1 mm ECX-53 Reel, Cut Tape, MouseReel