Feedthrough Capacitors

Results: 944
Select Image Part # Mfr. Description Datasheet Availability Pricing (EUR) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Capacitance Voltage Rating DC Termination Style Tolerance Number of Terminals Package/Case Length Width Height Diameter Product Current Rating Ground Terminal Minimum Operating Temperature Maximum Operating Temperature Dielectric Maximum DC Resistance Series Qualification Packaging
Murata Electronics Feed Through Capacitors 258In Stock
Min.: 1
Mult.: 1
Reel: 1.500

3 Terminal DSS Ammo Pack
KYOCERA AVX Feed Through Capacitors 50V .022uF X7R 7.018In Stock
Min.: 1
Mult.: 1
Reel: 4.000

0.022 uF 50 VDC SMD/SMT - 20 %, + 50 % 4 Terminal 0805 (2012 metric) 2.01 mm 1.25 mm 1.14 mm Three Terminal Filter Capacitors 1 A 0.46 mm - 55 C + 125 C X7R 150 mOhms W2H Reel, Cut Tape, MouseReel
Murata Electronics Feed Through Capacitors 4.125In Stock
Min.: 1
Mult.: 1
Reel: 2.500

180 pF 50 VDC SMD/SMT 30 % 3 Terminal 2606 (6816 metric) 6.8 mm 1.6 mm 1.6 mm Three Terminal Network Filter Capacitors 2 A 2.6 mm - 40 C + 85 C NFE Reel, Cut Tape, MouseReel
KYOCERA AVX Feed Through Capacitors 100V 470pF NP0 0805 75In Stock
Min.: 1
Mult.: 1
Reel: 4.000

470 pF 100 VDC SMD/SMT - 20 %, + 50 % 4 Terminal 0805 (2012 metric) 2.01 mm 1.25 mm 1.14 mm Three Terminal Filter Capacitors 300 mA 0.46 mm - 55 C + 125 C C0G (NP0) 600 mOhms W2F Reel, Cut Tape, MouseReel
KYOCERA AVX Feed Through Capacitors 50V 10nF X7R 0805 5.808In Stock
Min.: 1
Mult.: 1
Reel: 1.000

0.01 uF 50 VDC SMD/SMT - 20 %, + 50 % 4 Terminal 0805 (2012 metric) 2.01 mm 1.25 mm 1.14 mm Three Terminal Filter Capacitors 300 mA 0.46 mm - 55 C + 125 C X7R 600 mOhms W2F Reel, Cut Tape, MouseReel
KYOCERA AVX Feed Through Capacitors 50V 22nF X7R 0805 7.377In Stock
Min.: 1
Mult.: 1
Reel: 4.000

0.022 uF 50 VDC SMD/SMT - 20 %, + 50 % 4 Terminal 0805 (2012 metric) 2.01 mm 1.25 mm 1.14 mm Three Terminal Filter Capacitors 300 mA 0.46 mm - 55 C + 125 C X7R 600 mOhms W2F Reel, Cut Tape, MouseReel

Spectrum Control Feed Through Capacitors .01UF 20A FEED-THRU POWER SMT EMI FILTER 490In Stock
Min.: 1
Mult.: 1

0.01 uF 200 VDC - 20 %, + 80 % 3 Terminal 8 mm 3 mm 3 mm Three Terminal Filter Capacitors 20 A - 55 C + 125 C 5 mOhms Bulk


Tusonix / CTS Feed Through Capacitors 2000pF 100Volts@125C 11.032In Stock
Min.: 1
Mult.: 1
Reel: 2.000

2000 pF 100 VDC - 20 %, + 80 % 3 Terminal 8 mm 2.29 mm 2.29 mm 0.09 in Three Terminal Network Filter Capacitors 10 A 3.2 mm - 55 C + 125 C 4700 Reel, Cut Tape, MouseReel
Murata Electronics Feed Through Capacitors 2.805In Stock
Min.: 1
Mult.: 1
Reel: 1.500

0.047 uF 50 VDC Radial 10 % 3 Terminal 8.5 mm 3.5 mm 7.5 mm Three Terminal Filter Capacitors 6 A - 40 C + 85 C DSS Ammo Pack


Tusonix / CTS Feed Through Capacitors 8200pF 100Volts@85C 12.160In Stock
Min.: 1
Mult.: 1
Reel: 2.000

8200 pF 100 VDC SMD/SMT - 20 %, + 80 % 3 Terminal 10 mm 2.29 mm 2.29 mm 0.09 in Three Terminal Network Filter Capacitors 10 A 5.74 mm - 55 C + 85 C 4701 Reel, Cut Tape, MouseReel
Spectrum Control Feed Through Capacitors 100pF 50VDC 0.3A TERMINAL CHIP EMI 4.474In Stock
Min.: 1
Mult.: 1
Reel: 4.000

100 pF 50 VDC 3 Terminal Reel, Cut Tape
Quantic X-Microwave Feed Through Capacitors Feedthrus and Terminals, XM-FTC1-10-440-01 2In Stock
Min.: 1
Mult.: 1
No
FTC1
Knowles Syfer Feed Through Capacitors 805 100V .001uF 20% X7R 3-TERM C FILTER 5.555In Stock
Min.: 1
Mult.: 1
Reel: 3.000

1000 pF 20 % 3 Terminal 2 mm (0.079 in) 1.25 mm (0.049 in) 1 mm (0.039 in) Three Terminal Filter Capacitors - 55 C + 125 C E07 Reel, Cut Tape, MouseReel
Knowles Syfer Feed Through Capacitors 1206 0.047uF 100v X7R 20% X2Y Filter 2.015In Stock
Min.: 1
Mult.: 1
Reel: 2.500

0.047 uF 100 VDC SMD/SMT 20 % 3 Terminal 1206 (3216 metric) 3.2 mm (0.126 in) 1.6 mm (0.063 in) 1.1 mm (0.043 in) X2Y Capacitor Filters - 55 C + 125 C X2Y IPC - E03 Reel, Cut Tape, MouseReel
Knowles Syfer Feed Through Capacitors 1206 0.1uF 50v X7R 20% X2Y Filter 5.707In Stock
Min.: 1
Mult.: 1
Reel: 2.500

0.1 uF 50 VDC SMD/SMT 20 % 3 Terminal 1206 (3216 metric) 3.2 mm (0.126 in) 3.2 mm (0.126 in) 1.6 mm (0.063 in) X2Y Capacitor Filters - 55 C + 125 C X2Y IPC - E03 Reel, Cut Tape, MouseReel
Knowles Syfer Feed Through Capacitors 50volts 100000pF 20% 2.181In Stock
Min.: 1
Mult.: 1

0.1 uF 50 VDC SMD/SMT 20 % 3 Terminal 1206 (3216 metric) 3.2 mm (0.126 in) 1.6 mm (0.063 in) 1.1 mm (0.043 in) Three Terminal Filter Capacitors - 55 C + 125 C X7R E07 Bulk
KYOCERA AVX Feed Through Capacitors FEEDTHRU CAPACITOR 2.728In Stock
Min.: 1
Mult.: 1
Reel: 4.000
33 pF 100 VDC SMD/SMT - 20 %, + 80 % 4 Terminal 2.01 mm 1.25 mm 1.14 mm Two Terminal Filter Capacitors - 55 C + 125 C X5R 600 mOhms W2F Reel, Cut Tape
Knowles Syfer Feed Through Capacitors 1806 .033uF 100V X7R 20% 3-TERM C FILTER 2.682In Stock
Min.: 1
Mult.: 1
Reel: 2.500

0.033 uF 20 % 3 Terminal 4.5 mm (0.177 in) 1.6 mm (0.063 in) 1.1 mm (0.043 in) Three Terminal Filter Capacitors - 55 C + 125 C E07 Reel, Cut Tape, MouseReel
Vishay / Draloric Feed Through Capacitors 8Kvolts 800pF 20% 9In Stock
Min.: 1
Mult.: 1
No
800 pF Screw 3 Terminal RF Power Filters DS030070 Bulk

Tusonix / CTS Feed Through Capacitors 6800pF 100Volts@85C 1.283In Stock
Min.: 1
Mult.: 1
Reel: 2.000

6800 pF 100 VDC SMD/SMT - 20 %, + 80 % 3 Terminal 10 mm 2.29 mm 2.29 mm 0.09 in Three Terminal Network Filter Capacitors 10 A 5.74 mm - 55 C + 85 C 4701 Reel, Cut Tape, MouseReel


Tusonix / CTS Feed Through Capacitors 470pF 100volts@125C 1.032In Stock
Min.: 1
Mult.: 1
Reel: 2.000

470 pF 100 VDC - 20 %, + 80 % 3 Terminal 8 mm 2.29 mm 2.29 mm 0.09 in Three Terminal Network Filter Capacitors 10 A 3.2 mm - 55 C + 125 C 4700 Reel, Cut Tape
Knowles Syfer Feed Through Capacitors 1206 0.022uF 100v X7R 20% X2Y Filter 1.480In Stock
Min.: 1
Mult.: 1
Reel: 2.500

0.022 uF 100 VDC SMD/SMT 20 % 3 Terminal 1206 (3216 metric) 3.2 mm (0.126 in) 1.6 mm (0.063 in) 1.1 mm (0.043 in) X2Y Capacitor Filters - 55 C + 125 C X2Y IPC - E03 Reel, Cut Tape, MouseReel
Knowles Syfer Feed Through Capacitors 1206 470pF 100v C0G 20% 3-Term C Filter 4.960In Stock
Min.: 1
Mult.: 1
Reel: 2.500

470 pF 100 VDC SMD/SMT 20 % 3 Terminal 1206 (3216 metric) 3.2 mm (0.126 in) 1.6 mm (0.063 in) 1.1 mm (0.043 in) X2Y Capacitor Filters - 55 C + 125 C E01 Reel, Cut Tape, MouseReel
Knowles Syfer Feed Through Capacitors 100volts 1000pF 20% 4.768In Stock
Min.: 1
Mult.: 1
Reel: 3.000

1000 pF 100 VDC SMD/SMT 20 % 3 Terminal 0805 (2012 metric) 2 mm (0.079 in) 1.25 mm (0.049 in) 1 mm (0.039 in) Three Terminal Filter Capacitors - 55 C + 125 C X7R E07 Reel, Cut Tape, MouseReel
Johanson Dielectrics EMCT101W152M1GV001E
Johanson Dielectrics Feed Through Capacitors 0805 X7R 100V 1500pF 20% Ni/Sn (RoHS) 3.995In Stock
Min.: 1
Mult.: 1
Reel: 4.000

Reel, Cut Tape