ABRACON Common Mode Filter Chokes

Results: 168
Select Image Part # Mfr. Description Datasheet Availability Pricing (EUR) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Mounting Style Number of Channels Series Termination Style Inductance Impedance Tolerance Maximum DC Current Maximum DC Resistance Minimum Operating Temperature Maximum Operating Temperature Package/Case Length Width Height Packaging Product Type
ABRACON Common Mode Chokes / Filters CMC 1000Ohm 0.75A 200mOhm 5.205In Stock
Min.: 1
Mult.: 1
Reel: 2.000

PCB Mount 1 Channel ACMP-Q3226 SMD/SMT 750 mA 200 mOhms - 40 C + 125 C 3.2 mm 2.5 mm 2.35 mm Reel, Cut Tape, MouseReel Common Mode Chokes
ABRACON Common Mode Chokes / Filters CMC 100uH 0.15A 2500mOhm 3.826In Stock
Min.: 1
Mult.: 1
Reel: 4.000

PCB Mount 1 Channel ACMS-Q3222F SMD/SMT 100 uH 150 mA 2.5 Ohms - 40 C + 125 C 3.2 mm 2.5 mm 2.35 mm Reel, Cut Tape, MouseReel Common Mode Chokes
ABRACON Common Mode Chokes / Filters CMC 90? 3.2A 2LN SMD 2.747In Stock
Min.: 1
Mult.: 1
Reel: 1.000

PCB Mount 1 Channel ACMP-4724 SMD/SMT 90 Ohms 3.2 A 35 mOhms - 40 C + 125 C 4.7 mm 4.5 mm 2.4 mm Reel, Cut Tape, MouseReel Power Common Mode Chokes
ABRACON Common Mode Chokes / Filters CMC 90Ohm 0.4A 300mOhm 5.789In Stock
Min.: 1
Mult.: 1
Reel: 2.000

PCB Mount 1 Channel ACMP-Q2012 SMD/SMT 90 Ohms 400 mA 300 mOhms - 55 C + 125 C 2 mm 1.2 mm 1.2 mm Reel, Cut Tape, MouseReel Common Mode Chokes
ABRACON Common Mode Chokes / Filters CMC 1000? 9A 2LN SMD 1.593In Stock
Min.: 1
Mult.: 1
Reel: 350

PCB Mount 1 Channel ACMP-1566 SMD/SMT 1 kOhms 9 A 10 mOhms - 40 C + 125 C 15 mm 13 mm 6.6 mm Reel, Cut Tape, MouseReel Power Common Mode Chokes
ABRACON Common Mode Chokes / Filters CMC 100uH 0.15A 1500mOhm 6.103In Stock
Min.: 1
Mult.: 1
Reel: 2.000

PCB Mount 1 Channel ACMS-Q3225 SMD/SMT 100 uH 150 mA 1.5 Ohms - 55 C + 150 C 3.2 mm 2.5 mm 2.5 mm Reel, Cut Tape, MouseReel Common Mode Chokes
ABRACON Common Mode Chokes / Filters CMC 250? 5A 2LN SMD 3.372In Stock
Min.: 1
Mult.: 1
Reel: 2.500

PCB Mount 1 Channel ACMP-5025 SMD/SMT 250 Ohms 5 A 14 mOhms - 40 C + 125 C 5 mm 4.8 mm 2.5 mm Reel, Cut Tape, MouseReel Power Common Mode Chokes
ABRACON Common Mode Chokes / Filters CMC 1000Ohm 5A 10mOhm 6.131In Stock
Min.: 1
Mult.: 1
Reel: 800

PCB Mount 1 Channel ACMP-Q9050 SMD/SMT 5 A 10 mOhms - 40 C + 125 C 9 mm 7 mm 4.5 mm Reel, Cut Tape, MouseReel Common Mode Chokes
ABRACON Common Mode Chokes / Filters CMC 100uH 0.2A 2000mOhm 1.951In Stock
Min.: 1
Mult.: 1
Reel: 2.000

PCB Mount 1 Channel ACMS-Q4526C SMD/SMT 100 uH 200 mA 2 Ohms - 40 C + 125 C 4.5 mm 3.2 mm 2.55 mm Reel, Cut Tape, MouseReel Common Mode Chokes
ABRACON Common Mode Chokes / Filters CMC 600? 1A 2LN SMD 1.238In Stock
Min.: 1
Mult.: 1
Reel: 2.000

PCB Mount 1 Channel ACMP-3225 SMD/SMT 600 Ohms 1 A 300 mOhms - 40 C + 125 C 3.2 mm 2.5 mm 2.2 mm Reel, Cut Tape, MouseReel Power Common Mode Chokes
ABRACON Common Mode Chokes / Filters CMC 100uH 0.15A 2200mOhm 1.963In Stock
Min.: 1
Mult.: 1
Reel: 2.000

PCB Mount 1 Channel ACMS-Q3225C SMD/SMT 100 uH 150 mA 2.2 Ohms - 40 C + 125 C 4.5 mm 3.2 mm 2.3 mm Reel, Cut Tape, MouseReel Common Mode Chokes
ABRACON Common Mode Chokes / Filters CMC 800? 1A 2LN SMD 470In Stock
Min.: 1
Mult.: 1
Reel: 500

PCB Mount 1 Channel ACMP-4528 SMD/SMT 800 Ohms 1 A 40 mOhms - 40 C + 125 C 3.2 mm 2.5 mm 2.2 mm Reel, Cut Tape, MouseReel Power Common Mode Chokes
ABRACON Common Mode Chokes / Filters CMC 1.500 A 600.00 mOhm 172In Stock
Min.: 1
Mult.: 1

PCB Mount 1 Channel ALFT Through Hole 2.1 mH 1.5 A 600 mOhms - 25 C + 85 C 23.9 mm 18 mm 21.6 mm Bulk Common Mode Chokes Line Filter
ABRACON Common Mode Chokes / Filters CMC 3.000 A 380.00 mOhm 115In Stock
Min.: 1
Mult.: 1

PCB Mount 1 Channel ALFT Radial 600 uH 3 A 380 mOhms - 25 C + 85 C 23.9 mm 18 mm 21.6 mm Bulk Common Mode Filters Line Filter
ABRACON Common Mode Chokes / Filters CMC 45 Ohm @ 100MHz 1.000 A 110.00 mOhm 1.072In Stock
Min.: 1
Mult.: 1
Reel: 2.000

PCB Mount SMD/SMT 45 Ohms 500 mA 110 mOhms - 40 C + 85 C 0603 (1608 metric) 1.6 mm 0.85 mm 1.1 mm Reel, Cut Tape, MouseReel Common Mode Chokes Common Mode Choke Coil
ABRACON Common Mode Chokes / Filters CMC 0.200 A 10000.00 mOhm 92In Stock
Min.: 1
Mult.: 1

PCB Mount 1 Channel ALFT Radial 105 uH 200 mA 10 Ohms - 25 C + 85 C 23.9 mm 18 mm 21.6 mm Bulk Common Mode Filters Line Filter
ABRACON Common Mode Chokes / Filters CMC 260 Ohm @ 100MHz 1.000 A 500.00 mOhm 248In Stock
Min.: 1
Mult.: 1
Reel: 2.000

Reel, Cut Tape, MouseReel Data Line Chokes
ABRACON Common Mode Chokes / Filters CMC 0.400 A 1500.00 mOhm 258In Stock
Min.: 1
Mult.: 1

PCB Mount 1 Channel ALFT Radial 26 mH 400 mA 1.5 Ohms - 25 C + 85 C 23.9 mm 18 mm 21.6 mm Bulk Common Mode Filters Line Filter
ABRACON Common Mode Chokes / Filters CMC 51uH 0.2A 700mOhm 5.990In Stock
Min.: 1
Mult.: 1
Reel: 2.000

PCB Mount 1 Channel ACMS-Q3225 SMD/SMT 51 uH 200 mA 700 mOhms - 55 C + 150 C 3.2 mm 2.5 mm 2.5 mm Reel, Cut Tape, MouseReel Common Mode Chokes
ABRACON Common Mode Chokes / Filters CMC 100? 6.5A 2LN SMD 11.711In Stock
Min.: 1
Mult.: 1
Reel: 2.500

PCB Mount 1 Channel ACMP-5025 SMD/SMT 100 Ohms 6.5 A 9 mOhms - 40 C + 125 C 5 mm 4.8 mm 2.5 mm Reel, Cut Tape, MouseReel Power Common Mode Chokes
ABRACON Common Mode Chokes / Filters CMC 70? 15A 2LN SMD 2.185In Stock
Min.: 1
Mult.: 1
Reel: 1.500

PCB Mount 1 Channel ACMP-7038 SMD/SMT 70 Ohms 15 A 5 mOhms - 40 C + 125 C 7 mm 6 mm 3.8 mm Reel, Cut Tape, MouseReel Power Common Mode Chokes
ABRACON Common Mode Chokes / Filters CMC 120Ohm 0.4A 300mOhm 5.868In Stock
Min.: 1
Mult.: 1
Reel: 2.000

PCB Mount 1 Channel ACMP-Q2012 SMD/SMT 120 Ohms 400 mA 300 mOhms - 55 C + 125 C 2 mm 1.2 mm 1.2 mm Reel, Cut Tape, MouseReel Common Mode Chokes
ABRACON Common Mode Chokes / Filters CMC 3000? 0.5A 2LN SMD 320In Stock
Min.: 1
Mult.: 1
Reel: 1.000

PCB Mount 1 Channel ACMP-5045 SMD/SMT 3 kOhms 500 mA 300 mOhms - 40 C + 125 C 5 mm 4.8 mm 4.5 mm Reel, Cut Tape, MouseReel Power Common Mode Chokes
ABRACON Common Mode Chokes / Filters CMC 100uH 0.2A 2000mOhm 1.305In Stock
Min.: 1
Mult.: 1
Reel: 2.000

PCB Mount 1 Channel ACMS-Q4523F SMD/SMT 100 uH 200 mA 2 Ohms - 40 C + 150 C 4.5 mm 3.2 mm 2.3 mm Reel, Cut Tape, MouseReel Common Mode Chokes
ABRACON Common Mode Chokes / Filters CMC 230? 10A 2LN SMD 427In Stock
2.500Expected 6/11/2026
Min.: 1
Mult.: 1
Reel: 500

PCB Mount 1 Channel ACMP-1264 SMD/SMT 230 Ohms 10 A 4 mOhms - 40 C + 125 C 12 mm 10.8 mm 6.4 mm Reel, Cut Tape, MouseReel Power Common Mode Chokes