EMIFIL Ferrite Beads

Results: 130
Select Image Part # Mfr. Description Datasheet Availability Pricing (EUR) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Series Product Termination Style Package/Case Impedance Maximum DC Current Tolerance Maximum DC Resistance Minimum Operating Temperature Maximum Operating Temperature Length Width Height Qualification Packaging
Murata Electronics Ferrite Beads 14.618In Stock
Min.: 1
Mult.: 1
Reel: 500

NFZ EMI Filters SMD/SMT 140 Ohms 1.05 A 30 % 259 mOhms - 40 C + 125 C 5 mm 5 mm 2 mm Reel, Cut Tape, MouseReel
Murata Electronics Ferrite Beads 1.249In Stock
Min.: 1
Mult.: 1
Reel: 4.000

NFZ EMI Filters SMD/SMT 0603 (1608 metric) 250 Ohms 1.1 A 25 % 190 mOhms - 55 C + 125 C 1.6 mm 0.8 mm 0.8 mm Reel, Cut Tape, MouseReel
Murata Electronics Ferrite Beads 110 OHM 30% 5.770In Stock
Min.: 1
Mult.: 1
Reel: 2.000

NFZ EMI Filters SMD/SMT 1210 (3225 metric) 110 Ohms 520 mA 30 % 570 mOhms - 40 C + 125 C 3.2 mm 2.5 mm 1.55 mm Reel, Cut Tape, MouseReel
Murata Electronics Ferrite Beads 1210 31ohm 30% 1200mA 3.976In Stock
Min.: 1
Mult.: 1
Reel: 2.000

NFZ EMI Filters SMD/SMT 1210 (3225 metric) 31 Ohms 1.2 A 30 % 155 mOhms - 40 C + 125 C 3.2 mm 2.5 mm 1.55 mm Reel, Cut Tape, MouseReel
Murata Electronics Ferrite Beads 900 OHM 2.55A 11.326In Stock
Min.: 1
Mult.: 1
Reel: 2.000

NFZ EMI Filters SMD/SMT 1210 (3225 metric) 900 Ohms 2.05 A 30 % 45 mOhms - 40 C + 125 C 3.2 mm 2.5 mm 1.55 mm Reel, Cut Tape, MouseReel
Murata Electronics Ferrite Beads 150 OHM 30% 5.815In Stock
Min.: 1
Mult.: 1
Reel: 2.000

NFZ EMI Filters SMD/SMT 1210 (3225 metric) 150 Ohms 700 mA 30 % 685 mOhms - 40 C + 125 C 3.2 mm 2.5 mm 1.55 mm Reel, Cut Tape, MouseReel
Murata Electronics Ferrite Beads 1210 65ohm 30% 900mA 3.920In Stock
Min.: 1
Mult.: 1
Reel: 2.000

NFZ EMI Filters SMD/SMT 1210 (3225 metric) 65 Ohms 900 mA 30 % 295 mOhms - 40 C + 125 C 3.2 mm 2.5 mm 1.55 mm Reel, Cut Tape, MouseReel
Murata Electronics Ferrite Beads 15.000In Stock
Min.: 1
Mult.: 1
Reel: 15.000

NFZ Ferrite Chip Beads SMD/SMT 0201 (0603 metric) 670 Ohms 250 mA 25 % 880 mOhms - 55 C + 125 C 0.6 mm 0.3 mm 0.3 mm Reel, Cut Tape, MouseReel
Murata Electronics Ferrite Beads 25.584In Stock
Min.: 1
Mult.: 1
Reel: 15.000

NFZ Ferrite Chip Beads SMD/SMT 0201 (0603 metric) 330 Ohms 305 mA 25 % 600 mOhms - 55 C + 125 C 0.6 mm 0.3 mm 0.3 mm Reel, Cut Tape, MouseReel
Murata Electronics Ferrite Beads 100 OHM 4.0A 10.942In Stock
9.000Expected 4/17/2026
Min.: 1
Mult.: 1
Reel: 3.000

NFZ EMI Filters SMD/SMT 0806 (2016 metric) 100 Ohms 4 A 25 % 18 mOhms - 40 C + 85 C 2 mm 1.6 mm 0.9 mm Reel, Cut Tape, MouseReel
Murata Electronics Ferrite Beads 1210 100ohm 30% 900mA 2.622In Stock
Min.: 1
Mult.: 1
Reel: 2.000

NFZ EMI Filters SMD/SMT 1210 (3225 metric) 100 Ohms 900 mA 30 % 475 mOhms - 40 C + 125 C 3.2 mm 2.5 mm 1.55 mm Reel, Cut Tape, MouseReel
Murata Electronics Ferrite Beads 1.977In Stock
Min.: 1
Mult.: 1
Reel: 2.000

NFZ AEC-Q200 Reel, Cut Tape, MouseReel
Murata Electronics Ferrite Beads 1210 220ohm 30% 390mA 1.350In Stock
Min.: 1
Mult.: 1
Reel: 2.000

NFZ EMI Filters SMD/SMT 1210 (3225 metric) 200 Ohms 390 mA 30 % 1.15 Ohms - 40 C + 125 C 3.2 mm 2.5 mm 1.55 mm Reel, Cut Tape, MouseReel
Murata Electronics Ferrite Beads 1210 450ohm 30% 275mA 1.472In Stock
Min.: 1
Mult.: 1
Reel: 2.000

NFZ EMI Filters SMD/SMT 1210 (3225 metric) 450 Ohms 275 mA 30 % 2.28 Ohms - 40 C + 125 C 3.2 mm 2.5 mm 1.55 mm Reel, Cut Tape, MouseReel
Murata Electronics Ferrite Beads 1210 52ohm 30% 1000mA 2.194In Stock
Min.: 1
Mult.: 1
Reel: 2.000

NFZ EMI Filters SMD/SMT 1210 (3225 metric) 52 Ohms 1.1 A 30 % 220 mOhms - 40 C + 125 C 3.2 mm 2.5 mm 1.55 mm Reel, Cut Tape, MouseReel
Murata Electronics Ferrite Beads 880 OHM 30% 0.2A 2.025In Stock
Min.: 1
Mult.: 1
Reel: 2.000

NFZ EMI Filters SMD/SMT 1210 (3225 metric) 880 Ohms 200 mA 30 % 4.38 Ohms - 40 C + 125 C 3.2 mm 2.5 mm 1.55 mm Reel, Cut Tape, MouseReel
Murata Electronics Ferrite Beads EMI Filter SMD 180ohm INFOTMT Lead-Time 14 Weeks
Min.: 1
Mult.: 1
Reel: 3.000

NFZ EMI Filters SMD/SMT 0806 (2016 metric) 180 Ohms 4 A 25 % 22 mOhms - 55 C + 125 C 2 mm 1.6 mm 1.2 mm AEC-Q200 Reel, Cut Tape, MouseReel
Murata Electronics Ferrite Beads 1.986In Stock
Min.: 1
Mult.: 1
Reel: 2.000

NFZ EMI Filters SMD/SMT 150 Ohms 700 mA 30 % 685 mOhms - 55 C + 125 C 3.2 mm 2.5 mm 1.55 mm AEC-Q200 Reel, Cut Tape, MouseReel
Murata Electronics Ferrite Beads 70 OHMS 2-SMD 4.100In Stock
Min.: 1
Mult.: 1
Reel: 2.000

NFZ EMI Filters SMD/SMT 1210 (3225 metric) 70 Ohms 700 mA 30 % 380 mOhms - 40 C + 125 C 3.2 mm 2.5 mm 1.55 mm Reel, Cut Tape, MouseReel
Murata Electronics Ferrite Beads 1000 OHM 11.434In Stock
Min.: 1
Mult.: 1
Reel: 15.000

NFZ Ferrite Chip Beads SMD/SMT 0201 (0603 metric) 1 kOhms 210 mA 25 % 1.3 Ohms - 55 C + 125 C 0.6 mm 0.3 mm 0.3 mm Reel, Cut Tape, MouseReel
Murata Electronics Ferrite Beads 18.673In Stock
Min.: 1
Mult.: 1
Reel: 15.000

NFZ Ferrite Chip Beads SMD/SMT 0201 (0603 metric) 1.6 kOhms 180 mA 25 % 1.7 Ohms - 55 C + 125 C 0.6 mm 0.3 mm 0.3 mm Reel, Cut Tape, MouseReel
Murata Electronics Ferrite Beads EMI Filter SMD 1000ohm NONAUTO 8.788In Stock
Min.: 1
Mult.: 1
Reel: 10.000

NFZ EMI Filters SMD/SMT 0402 (1005 metric) 1 kOhms 230 mA 25 % 1.4 Ohms - 55 C + 125 C 1 mm 0.5 mm 0.5 mm Reel, Cut Tape, MouseReel
Murata Electronics Ferrite Beads 8.219In Stock
Min.: 1
Mult.: 1
Reel: 10.000

NFZ EMI Filters SMD/SMT 100 Ohms 1.1 A 25 % 100 mOhms - 55 C + 125 C 1 mm 0.5 mm 0.5 mm Reel, Cut Tape, MouseReel
Murata Electronics Ferrite Beads 10.068In Stock
Min.: 1
Mult.: 1
Reel: 10.000

NFZ EMI Filters Reel, Cut Tape
Murata Electronics Ferrite Beads 6.653In Stock
Min.: 1
Mult.: 1
Reel: 10.000

NFZ EMI Filters SMD/SMT 1.5 kOhms 400 mA 25 % 800 mOhms - 55 C + 125 C 1 mm 0.5 mm 0.5 mm Reel, Cut Tape