595D Series Tantalum Capacitors - Solid SMD

Results: 403
Select Image Part # Mfr. Description Datasheet Availability Pricing (EUR) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Packaging Series Capacitance Voltage Rating DC Tolerance ESR Case Code - in Case Code - mm Mfr Case Code Length Width Height Minimum Operating Temperature Maximum Operating Temperature Termination Style
Vishay / Sprague Tantalum Capacitors - Solid SMD 1uF 20volts 10% T case Conformal 3.474In Stock
Min.: 1
Mult.: 1
Reel: 2.500

Reel, Cut Tape, MouseReel 595D 1 uF 20 VDC 10 % 9 Ohms 0805 2211 T Case 2.2 mm (0.087 in) 1.1 mm (0.043 in) 1.1 mm (0.043 in) - 55 C + 85 C SMD/SMT
Vishay / Sprague Tantalum Capacitors - Solid SMD 1000uF 6.3volts 10% R case Conformal 2.777In Stock
Min.: 1
Mult.: 1
Reel: 600

Reel, Cut Tape, MouseReel 595D 1000 uF 6.3 VDC 10 % 70 mOhms 2824 7260 R Case 7.2 mm (0.283 in) 6 mm (0.236 in) 3.5 mm (0.138 in) - 55 C + 85 C SMD/SMT
Vishay / Sprague Tantalum Capacitors - Solid SMD 2.2uF 20volts 10% A case Conformal 5.823In Stock
Min.: 1
Mult.: 1
Reel: 2.000

Reel, Cut Tape, MouseReel 595D 2.2 uF 20 VDC 10 % 3.8 Ohms 1407 3718 A Case 3.7 mm (0.146 in) 1.8 mm (0.071 in) 2.2 mm (0.087 in) - 55 C + 85 C SMD/SMT
Vishay / Sprague Tantalum Capacitors - Solid SMD 22uF 6.3volts 10% B case Conformal 2.277In Stock
Min.: 1
Mult.: 1
Reel: 2.000

Reel, Cut Tape, MouseReel 595D 22 uF 6.3 VDC 10 % 570 mOhms 1611 4028 B Case 4 mm (0.157 in) 2.8 mm (0.11 in) 1.9 mm (0.075 in) - 55 C + 85 C SMD/SMT
Vishay / Sprague Tantalum Capacitors - Solid SMD 680uF 10volts 10% R case Conformal 411In Stock
Min.: 1
Mult.: 1
Reel: 600

Reel, Cut Tape, MouseReel 595D 680 uF 10 VDC 10 % 90 mOhms 2824 7260 R Case 7.2 mm (0.283 in) 6 mm (0.236 in) 6.2 mm (0.244 in) - 55 C + 85 C SMD/SMT
Vishay / Sprague Tantalum Capacitors - Solid SMD 10uF 35volts 10% D case Conformal 816In Stock
Min.: 1
Mult.: 1
Reel: 500

Reel, Cut Tape, MouseReel 595D 10 uF 35 VDC 10 % 430 mOhms 3017 7543 D Case 7.5 mm (0.295 in) 4.3 mm (0.169 in) 6.4 mm (0.252 in) - 55 C + 85 C SMD/SMT
Vishay / Sprague Tantalum Capacitors - Solid SMD 4.7uF 35volts 10% B case Conformal 1.955In Stock
Min.: 1
Mult.: 1
Reel: 2.000

Reel, Cut Tape, MouseReel 595D 4.7 uF 35 VDC 10 % 2.2 Ohms 1611 4028 B Case 4 mm (0.157 in) 2.8 mm (0.11 in) 1.9 mm (0.075 in) - 55 C + 85 C SMD/SMT
Vishay / Sprague Tantalum Capacitors - Solid SMD 47uF 35volts 10% R case Conformal 1.175In Stock
Min.: 1
Mult.: 1
Reel: 600

Reel, Cut Tape, MouseReel 595D 47 uF 35 VDC 10 % 280 mOhms 2824 7260 R Case 7.2 mm (0.283 in) 6 mm (0.236 in) 3.5 mm (0.138 in) - 55 C + 85 C SMD/SMT
Vishay / Sprague Tantalum Capacitors - Solid SMD 100uF 20volts 20% R case Conformal 537In Stock
Min.: 1
Mult.: 1
Reel: 600

Reel, Cut Tape, MouseReel 595D 100 uF 20 VDC 20 % 140 mOhms 2824 7260 R Case 7.2 mm (0.283 in) 6 mm (0.236 in) 6.2 mm (0.244 in) - 55 C + 85 C SMD/SMT
Vishay / Sprague Tantalum Capacitors - Solid SMD 330uF 10volts 10% R case Conformal 1.219In Stock
Min.: 1
Mult.: 1
Reel: 600

Reel, Cut Tape, MouseReel 595D 330 uF 10 VDC 10 % 130 mOhms 2824 7260 R Case 7.2 mm (0.283 in) 6 mm (0.236 in) 6.2 mm (0.244 in) - 55 C + 85 C SMD/SMT
Vishay / Sprague Tantalum Capacitors - Solid SMD 6.8uF 20volts 20% B case Conformal 2.229In Stock
Min.: 1
Mult.: 1
Reel: 2.000

Reel, Cut Tape, MouseReel 595D 6.8 uF 20 VDC 20 % 950 mOhms 1611 4028 B Case 4 mm (0.157 in) 2.8 mm (0.11 in) 3.5 mm (0.138 in) - 55 C + 85 C SMD/SMT
Vishay / Sprague Tantalum Capacitors - Solid SMD 1uF 35volts 10% A case Conformal 3.347In Stock
Min.: 1
Mult.: 1
Reel: 2.000

Reel, Cut Tape, MouseReel 595D 1 uF 35 VDC 10 % 4.1 Ohms 1407 3718 A Case 3.7 mm (0.146 in) 1.8 mm (0.071 in) 2.2 mm (0.087 in) - 55 C + 85 C SMD/SMT
Vishay / Sprague Tantalum Capacitors - Solid SMD 100uF 20volts 10% R case Conformal 684In Stock
Min.: 1
Mult.: 1
Reel: 600

Reel, Cut Tape, MouseReel 595D 100 uF 20 VDC 10 % 140 mOhms 2824 7260 R Case 7.2 mm (0.283 in) 6 mm (0.236 in) 3.5 mm (0.138 in) - 55 C + 85 C SMD/SMT
Vishay / Sprague Tantalum Capacitors - Solid SMD 22uF 20volts 10% C case Conformal 2.131In Stock
Min.: 1
Mult.: 1
Reel: 500

Reel, Cut Tape, MouseReel 595D 22 uF 20 VDC 10 % 380 mOhms 2812 7132 C Case 7.1 mm (0.28 in) 3.2 mm (0.126 in) 6 mm (0.236 in) - 55 C + 85 C SMD/SMT
Vishay / Sprague Tantalum Capacitors - Solid SMD 47uF 20volts 10% D case Conformal 2.274In Stock
Min.: 1
Mult.: 1
Reel: 500

Reel, Cut Tape, MouseReel 595D 47 uF 20 VDC 10 % 190 mOhms 3017 7543 D Case 7.5 mm (0.295 in) 4.3 mm (0.169 in) 6.4 mm (0.252 in) - 55 C + 85 C SMD/SMT
Vishay / Sprague Tantalum Capacitors - Solid SMD 150uF 10volts 20% C case Conformal 1.139In Stock
Min.: 1
Mult.: 1
Reel: 500

Reel, Cut Tape, MouseReel 595D 150 uF 10 VDC 20 % 220 mOhms 2812 7132 C Case 7.1 mm (0.28 in) 3.2 mm (0.126 in) 2.5 mm (0.098 in) - 55 C + 85 C SMD/SMT
Vishay / Sprague Tantalum Capacitors - Solid SMD 47uF 35volts 20% R case Conformal 408In Stock
Min.: 1
Mult.: 1
Reel: 600

Reel, Cut Tape, MouseReel 595D 47 uF 35 VDC 20 % 280 mOhms 2824 7260 R Case 7.2 mm (0.283 in) 6 mm (0.236 in) 6.2 mm (0.244 in) - 55 C + 85 C SMD/SMT
Vishay / Sprague Tantalum Capacitors - Solid SMD 47uF 25volts 10% R case Conformal 475In Stock
Min.: 1
Mult.: 1
Reel: 600

Reel, Cut Tape, MouseReel 595D 47 uF 25 VDC 10 % 200 mOhms 2824 7260 R Case 7.2 mm (0.283 in) 6 mm (0.236 in) 6.2 mm (0.244 in) - 55 C + 85 C SMD/SMT
Vishay / Sprague Tantalum Capacitors - Solid SMD 220uF 10volts 10% R case Conformal 683In Stock
Min.: 1
Mult.: 1
Reel: 600

Reel, Cut Tape, MouseReel 595D 220 uF 10 VDC 10 % 130 mOhms 2824 7260 R Case 7.2 mm (0.283 in) 6 mm (0.236 in) 6.2 mm (0.244 in) - 55 C + 85 C SMD/SMT
Vishay / Sprague Tantalum Capacitors - Solid SMD 4.7uF 10volts 10% T case Conformal 2.146In Stock
Min.: 1
Mult.: 1
Reel: 2.500

Reel, Cut Tape, MouseReel 595D 4.7 uF 10 VDC 10 % 8.6 Ohms 0805 2211 T Case 2.2 mm (0.087 in) 1.1 mm (0.043 in) 1.6 mm (0.063 in) - 55 C + 85 C SMD/SMT
Vishay / Sprague Tantalum Capacitors - Solid SMD 180uF 16volts 10% R case Conformal 774In Stock
Min.: 1
Mult.: 1
Reel: 600

Reel, Cut Tape 595D 180 uF 16 VDC 10 % 130 mOhms 2824 7260 R Case 7.2 mm (0.283 in) 6 mm (0.236 in) 6.2 mm (0.244 in) - 55 C + 85 C SMD/SMT
Vishay / Sprague Tantalum Capacitors - Solid SMD 33uF 16volts 20% B case Conformal 2.677In Stock
Min.: 1
Mult.: 1
Reel: 2.000

Reel, Cut Tape, MouseReel 595D 33 uF 16 VDC 20 % 720 mOhms 1611 4028 B Case 4 mm (0.157 in) 2.8 mm (0.11 in) 1.9 mm (0.075 in) - 55 C + 85 C SMD/SMT
Vishay / Sprague Tantalum Capacitors - Solid SMD 1uF 25volts 10% A case Conformal 1.305In Stock
Min.: 1
Mult.: 1

595D 1 uF 25 VDC 10 % A Case 3.7 mm (0.146 in) 1.8 mm (0.071 in) 1.4 mm (0.055 in) - 55 C + 85 C SMD/SMT
Vishay / Sprague Tantalum Capacitors - Solid SMD 33uF 25volts 20% D case Conformal 605In Stock
Min.: 1
Mult.: 1
Reel: 500

Reel, Cut Tape, MouseReel 595D 33 uF 25 VDC 20 % 270 mOhms 3017 7543 D Case 7.5 mm (0.295 in) 4.3 mm (0.169 in) 6.4 mm (0.252 in) - 55 C + 85 C SMD/SMT
Vishay / Sprague Tantalum Capacitors - Solid SMD 6.8uF 6.3volts 10% T case Conformal 360In Stock
2.500Expected 6/22/2026
Min.: 1
Mult.: 1
Reel: 2.500

Reel, Cut Tape, MouseReel 595D 6.8 uF 6.3 VDC 10 % 8.5 Ohms 0805 2211 T Case 2.2 mm (0.087 in) 1.1 mm (0.043 in) 1.1 mm (0.043 in) - 55 C + 85 C SMD/SMT