Tantalum Capacitors - Polymer

 Tantalum Capacitors - Polymer
Tantalum Polymer Capacitors are available at Mouser Electronics from industry leading manufacturers. Mouser is an authorized distributor for tantalum polymer capacitor manufacturers including KEMET, KYOCERA AVX, Panasonic & Vishay. Please view our large selection of tantalum polymer capacitors below.
Results: 7.225
Select Image Part # Mfr. Description Datasheet Availability Pricing (EUR) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Capacitance Voltage Rating DC Termination Style Tolerance Case Code - in ESR Leakage Current Height Minimum Operating Temperature Maximum Operating Temperature Case Code - mm Mfr Case Code Series Qualification Packaging
Vishay Tantalum Capacitors - Polymer 600UF 30V 20% E4 1In Stock
Min.: 1
Mult.: 1
T54
Vishay / Sprague Tantalum Capacitors - Polymer 330uF 6.3volts 20% D Case 18 Max. ESR 417In Stock
Min.: 1
Mult.: 1
: 500

330 uF 6.3 VDC SMD/SMT 20 % 2917 18 mOhms 207.9 uA 2.8 mm - 55 C + 105 C 7343 D Case T55 Reel, Cut Tape, MouseReel
KEMET Tantalum Capacitors - Polymer 6.3V 100uF 2917 20% ESR=40mOhms 499In Stock
Min.: 1
Mult.: 1
: 1.000

100 uF 6.3 VDC SMD/SMT 20 % 2917 40 mOhms 63 uA 1.4 mm - 55 C + 105 C 7343 W Case T520 SSD Reel, Cut Tape, MouseReel
KEMET Tantalum Capacitors - Polymer 4V 680uF 2917 20% ESR=10mOhms 268In Stock
Min.: 1
Mult.: 1
: 500

680 uF 4 VDC SMD/SMT 20 % 2917 10 mOhms 272 uA 4 mm - 55 C + 105 C 7343 X Case T520 Reel, Cut Tape, MouseReel
KEMET Tantalum Capacitors - Polymer 2.5V 680uF 2917 20% ESR=25mOhms 77In Stock
Min.: 1
Mult.: 1
: 500

680 uF 2.5 VDC SMD/SMT 20 % 2917 25 mOhms 170 uA 3.8 mm - 55 C + 105 C 7343 Y Case T520 Reel, Cut Tape, MouseReel
KEMET Tantalum Capacitors - Polymer 50V 5.6uF 2917 20% ESR=70mOhms 77In Stock
Min.: 1
Mult.: 1
: 500

5.6 uF 50 VDC SMD/SMT 20 % 2917 70 mOhms 28 uA 2.8 mm - 55 C + 125 C 7343 D Case T521 Reel, Cut Tape, MouseReel
KEMET Tantalum Capacitors - Polymer 16V 330uF 2917 20% ESR=25mOhms 6In Stock
Min.: 1
Mult.: 1
: 100

330 uF 16 VDC SMD/SMT 20 % 2917 25 mOhms 528 uA 4 mm - 55 C + 125 C 7343 X Case T541 HRA Reel, Cut Tape, MouseReel
Panasonic Tantalum Capacitors - Polymer 6.3VDC 220uF 20% ESR 35mOhm 8.751In Stock
Min.: 1
Mult.: 1
: 2.000

220 uF 6.3 VDC SMD/SMT 20 % 1411 35 mOhms 138.6 uA 1.9 mm - 55 C + 105 C 3528 B2 Case TPE Reel, Cut Tape
KYOCERA AVX Tantalum Capacitors - Polymer 6.3V 100uF 20% 2312 ESR=70mOhm Black Res 65In Stock
Min.: 1
Mult.: 1
: 500

100 uF 6.3 VDC SMD/SMT 20 % 2312 70 mOhms 63 uA 2.6 mm - 55 C + 105 C 6032 C Case TCJ J-CAP Reel, Cut Tape, MouseReel
KYOCERA AVX Tantalum Capacitors - Polymer 4V 330uF 20% 2917 ES R=50mOhm 74In Stock
Min.: 1
Mult.: 1
: 500

330 uF 4 VDC SMD/SMT 20 % 2917 50 mOhms 132 uA 2.9 mm - 55 C + 105 C 7343 D Case TCJ J-CAP Reel, Cut Tape, MouseReel
KYOCERA AVX Tantalum Capacitors - Polymer 6.3V 330uF 20% 2917 ESR=15mOhm 32In Stock
500Expected 6/11/2026
Min.: 1
Mult.: 1
: 500

330 uF 6.3 VDC SMD/SMT 20 % 2917 15 mOhms 207.9 uA 2.9 mm - 55 C + 105 C 7343 D Case TCJ J-CAP Reel, Cut Tape, MouseReel
KYOCERA AVX Tantalum Capacitors - Polymer 50V 15uF 20% 2917 ES R=70mOhm 303In Stock
1.500Expected 1/12/2027
Min.: 1
Mult.: 1
: 1.500

15 uF 50 VDC SMD/SMT 20 % 2917 70 mOhms 75 uA 4.1 mm - 55 C + 105 C 7343 E Case TCJ J-CAP Reel, Cut Tape, MouseReel
KYOCERA AVX Tantalum Capacitors - Polymer 10V 100uF 20% 2917 E SR=25mOhm 714In Stock
Min.: 1
Mult.: 1
: 1.000

100 uF 10 VDC SMD/SMT 20 % 2917 25 mOhms 100 uA 2 mm - 55 C + 105 C 7343 Y Case TCJ J-CAP Reel, Cut Tape, MouseReel
Vishay / Sprague Tantalum Capacitors - Polymer 220uF 10volts 20% V Case 40 Max. ESR 790In Stock
Min.: 1
Mult.: 1
: 800

220 uF 10 VDC SMD/SMT 20 % 2917 40 mOhms 220 uA 1.9 mm - 55 C + 105 C 7343 V Case T55 Reel, Cut Tape, MouseReel
Vishay / Sprague Tantalum Capacitors - Polymer 220uF 10volts 20% V Case 45 Max. ESR 800In Stock
Min.: 1
Mult.: 1
: 800

220 uF 10 VDC SMD/SMT 20 % 2917 45 mOhms 220 uA 1.9 mm - 55 C + 105 C 7343 V Case T55 Reel, Cut Tape, MouseReel
Vishay / Sprague Tantalum Capacitors - Polymer 220uF 6.3volts 20% V Case 45 Max. ESR 750In Stock
Min.: 1
Mult.: 1
: 800

220 uF 6.3 VDC SMD/SMT 20 % 2917 45 mOhms 138.6 uA 1.9 mm - 55 C + 105 C 7343 V Case T55 Reel, Cut Tape, MouseReel
KEMET Tantalum Capacitors - Polymer 4V 100uF 1311 20% ESR=40mOhms 1.147In Stock
Min.: 1
Mult.: 1
: 2.000

100 uF 4 VDC SMD/SMT 20 % 1311 40 mOhms 40 uA 1.9 mm - 55 C + 105 C 3528 B Case T520 Reel, Cut Tape, MouseReel
KEMET Tantalum Capacitors - Polymer 2.5V 330uF 1311 20% ESR=70mOhms 1.714In Stock
Min.: 1
Mult.: 1
: 2.000

330 uF 2.5 VDC SMD/SMT 20 % 1311 70 mOhms 82.5 uA 1.9 mm - 55 C + 105 C 3528 B Case T520 Reel, Cut Tape, MouseReel
KEMET Tantalum Capacitors - Polymer 25V 22uF 2917 20% ESR=45mOhms 1.000In Stock
Min.: 1
Mult.: 1
: 1.000

22 uF 25 VDC SMD/SMT 20 % 2917 45 mOhms 55 uA 1.8 mm - 55 C + 105 C 7343 V Case T521 SSD Reel, Cut Tape, MouseReel
KYOCERA AVX Tantalum Capacitors - Polymer 35V 33uF 20% 2917 ES R=100mOhm Black Resi 293In Stock
Min.: 1
Mult.: 1
: 500

33 uF 35 VDC 115.5 uA TCJ J-CAP Reel, Cut Tape, MouseReel
KYOCERA AVX Tantalum Capacitors - Polymer 25V 22uF 20% 2917 ES R=100mOhm 544In Stock
Min.: 1
Mult.: 1
: 500

22 uF 25 VDC SMD/SMT 20 % 2917 100 mOhms 55 uA 2.9 mm - 55 C + 105 C 7343 D Case TCJ J-CAP Reel, Cut Tape, MouseReel
KYOCERA AVX Tantalum Capacitors - Polymer 50V 10uF 20% 2917 ES R=100mOhm Black Resi 233In Stock
Min.: 1
Mult.: 1
: 400

10 uF 50 VDC SMD/SMT 20 % 2917 100 mOhms 50 uA 4.1 mm - 55 C + 105 C 7343 E Case TCJ J-CAP Reel, Cut Tape, MouseReel
KYOCERA AVX Tantalum Capacitors - Polymer 6.3V 33uF 20% 1210 ESR=150mOhm 971In Stock
Min.: 1
Mult.: 1
: 2.500

33 uF 6.3 VDC SMD/SMT 20 % 1210 150 mOhms 19.8 uA 1.2 mm - 55 C + 105 C 3528 T Case TCJ J-CAP Reel, Cut Tape, MouseReel
Vishay / Sprague Tantalum Capacitors - Polymer 220uF 25V 20% 293In Stock
2.000On Order
Min.: 1
Mult.: 1
: 1.000

220 uF 25 VDC SMD/SMT 20 % 2924 100 mOhms 550 uA 2 mm - 55 C + 105 C 7360 M1 Case T52 Reel, Cut Tape, MouseReel
KEMET Tantalum Capacitors - Polymer 6.3V 100uF 2917 20% ESR=7mOhms 65In Stock
Min.: 1
Mult.: 1
: 500

100 uF 6.3 VDC SMD/SMT 20 % 2917 7 mOhms 63 uA 2.8 mm - 55 C + 105 C 7343 D Case T520 Reel, Cut Tape, MouseReel