Safety Capacitors

Results: 21.361
Select Image Part # Mfr. Description Datasheet Availability Pricing (EUR) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Capacitance Safety Rating Voltage Rating AC Termination Style Lead Spacing Voltage Rating DC Length Width Product Dielectric Tolerance Number of Pins Lead Style Minimum Operating Temperature Maximum Operating Temperature Package/Case Height Series Qualification Packaging
KEMET Safety Capacitors 440 VAC 0.01 uF Y5V 20% LS=10mm 12.647In Stock
Min.: 1
Mult.: 1
: 750

0.01 uF X1, Y2 440 VAC, 300 VAC Radial 10 mm (0.394 in) Safety Ceramic Disc Capacitors Y5V 20 % 2 Pin Vertical Kink - 55 C + 125 C C700KJY SFTY X1-400 Y2-300 Ammo Pack
KEMET Safety Capacitors 400VAC 0.00047uF Y5P 20% LS=10mm 11.933In Stock
Min.: 1
Mult.: 1

470 pF X1, Y2 400 VAC, 250 VAC Radial 10 mm (0.394 in) Safety Ceramic Disc Capacitors Y5P 10 % 2 Pin Straight - 55 C + 125 C C700KJY SFTY X1-400 Y2-250 Bulk
Vishay / BC Components Safety Capacitors .1uF 20% 310volts 157.631In Stock
Min.: 1
Mult.: 1

0.1 uF X2 310 VAC Radial 10 mm (0.394 in) 630 VDC 12.5 mm 6 mm Safety Film Capacitors Polypropylene (PP) 20 % 2 Pin Straight - 55 C + 110 C 12 mm BFC2339 Bulk
Wurth Elektronik Safety Capacitors WCAP-CSSA X&Y Safety 2200pF 5kV 10% 2211 17.497In Stock
Min.: 1
Mult.: 1
: 500

2200 pF X1, Y2 250 VAC SMD/SMT 5 kVDC 5.7 mm 2.8 mm Safety Certified MLCCs X7R 10 % 2 Pin - 55 C + 125 C 2.5 mm WCAP-CSSA Reel, Cut Tape, MouseReel
Vishay Safety Capacitors 470pF Y5U 20% X1, 400Vac/Y1,500Vac 1.539In Stock
Min.: 1
Mult.: 1

470 pF X1, Y1 760 VAC Radial 9.5 mm (0.374 in) 5.8 mm Safety Radial Leaded Ceramic Disc Capacitors Y5U 20 % 2 Pin Straight - 30 C + 125 C 440L Bulk
TDK Safety Capacitors 0.47uF 530Vac X1 MKP 20% LS=22.5mm 1.266In Stock
Min.: 1
Mult.: 1

0.47 uF X1 530 VAC Radial 22.5 mm (0.886 in) 1 kVDC 26.5 mm 14.5 mm Safety Film Capacitors Polypropylene (PP) 20 % 2 Pin Straight - 40 C + 110 C 29.5 mm B32913 Bulk
Vishay / BC Components Safety Capacitors .22uF 20% 275volts 7.612In Stock
Min.: 1
Mult.: 1

0.22 uF X2 310 VAC Radial 15 mm (0.591 in) 630 VDC 17.5 mm 7 mm Safety Film Capacitors Polypropylene (PP) 20 % 2 Pin Straight - 55 C + 110 C 13.5 mm BFC23382 Bulk
Vishay / BC Components Safety Capacitors .22uF 10% 310volts 2.518In Stock
Min.: 1
Mult.: 1

0.22 uF X2 310 VAC Radial 15 mm (0.591 in) 630 VDC 17.5 mm 7 mm Safety Film Capacitors Polypropylene (PP) 20 % 2 Pin Straight - 55 C + 110 C 13.5 mm BFC2339 Bulk
Murata Electronics Safety Capacitors 4700PF 250V 10% 2220 1.772In Stock
Min.: 1
Mult.: 1
: 400

4700 pF X1, Y2 250 VAC Metal Frame 630 VDC 6.1 mm 5.3 mm Safety Certified MLCCs U2J 10 % 2 Pin - 55 C + 125 C 2220 (5750 metric) 3.7 mm KCA AEC-Q200 Reel, Cut Tape, MouseReel
TDK Safety Capacitors 0.033uF 300volts 20% Y2 3.424In Stock
Min.: 1
Mult.: 1

0.033 uF Y2 300 VAC Radial 15 mm (0.591 in) 1.5 kVDC 18 mm 14 mm Safety Film Capacitors Polypropylene (PP) 20 % 2 Pin Straight - 40 C + 110 C 8 mm B3202* - Y2 Standard Bulk
TDK Safety Capacitors 0.15uF 300volts 20% Y2 1.483In Stock
Min.: 1
Mult.: 1

0.15 uF 300 VAC Radial 27.5 mm (1.083 in) 1.5 kVDC 31.5 mm 11 mm Safety Film Capacitors Polypropylene (PP) 20 % 2 Pin Straight - 40 C + 110 C 19 mm B3202*H/J* - Y2 Compact Automotive Bulk
TDK Safety Capacitors 350VAC 0.47uF 20% L/S=27.5mm AEC-Q200 1.148In Stock
Min.: 1
Mult.: 1

0.47 uF Y2 350 VAC Radial 27.5 mm (1.083 in) 1 kVDC 31.5 mm 16 mm Safety Film Capacitors Polypropylene (PP) 20 % 2 Pin Straight + 110 C 32 mm B3203* - Y2 Humidity/Auto-Grade AEC-Q200 Bulk
TDK Safety Capacitors 0.047uF 305volts 10% X2 10.714In Stock
Min.: 1
Mult.: 1
: 1.300

0.047 uF X2 305 VAC Radial 15 mm (0.591 in) 630 VDC 18 mm 5 mm Safety Film Capacitors Polypropylene (PP) 10 % 2 Pin Straight - 40 C + 110 C 10.5 mm B3292*C/D - X2 Standard Reel, Cut Tape
Vishay / Cera-Mite Safety Capacitors 250V 20% 0.01uF 577In Stock
Min.: 1
Mult.: 1

0.01 uF X1, Y2 400 VAC Radial 9.5 mm (0.374 in) 5.1 mm Safety Radial Leaded Ceramic Disc Capacitors Y5U 20 % 2 Pin Straight - 30 C + 125 C 30LVS Bulk
Vishay / BC Components Safety Capacitors .01uF 310volts 20% 8.112In Stock
Min.: 1
Mult.: 1

0.01 uF X2 310 VAC Radial 7.5 mm (0.295 in) 630 VDC 10 mm 4 mm Safety Film Capacitors Polypropylene (PP) 20 % 2 Pin Straight - 55 C + 110 C 9 mm BFC2339 Bulk
Vishay / Cera-Mite Safety Capacitors 250V 0.03uF 20% 464In Stock
1.500On Order
Min.: 1
Mult.: 1

0.03 uF X1, Y4 400 VAC Radial 9.5 mm (0.374 in) 6.1 mm Safety Radial Leaded Ceramic Disc Capacitors Y5V 20 % 2 Pin Straight - 30 C + 125 C 125L Bulk
Vishay / Cera-Mite Safety Capacitors 10000pF 1.858In Stock
Min.: 1
Mult.: 1

0.01 uF X1, Y2 400 VAC Radial 9.525 mm (0.375 in) 5.1 mm Safety Radial Leaded Ceramic Disc Capacitors Y5V 20 % 2 Pin Straight - 30 C + 125 C 30LVS Bulk
Vishay / Roederstein Safety Capacitors 0.22uF 253V 10% 1.570In Stock
Min.: 1
Mult.: 1

0.22 uF X2 253 VAC Axial 630 VDC 26.5 mm Safety Film Capacitors Polyester 10 % 2 Pin Straight - 40 C + 100 C F1773 Bulk
Vishay / Roederstein Safety Capacitors 0.47uF 253V 10% 1.143In Stock
Min.: 1
Mult.: 1

0.47 uF X2 253 VAC Axial 630 VDC 26.5 mm Safety Film Capacitors Polyester 10 % 2 Pin Straight - 40 C + 100 C F1773 Bulk
TDK Safety Capacitors FILM CAP Y2 MKP 1.5 NF 20% 300Vac LS 10mm 7.360In Stock
Min.: 1
Mult.: 1
: 1.700

1500 pF Y2 300 VAC Radial 10 mm (0.394 in) 1.5 kVDC 13 mm 4 mm Safety Film Capacitors Polypropylene (PP) 20 % 2 Pin Straight - 40 C + 110 C 9 mm B3202* - Y2 Standard Reel, Cut Tape
TDK Safety Capacitors 0.33uF 300volts 20% Y2 4.745In Stock
Min.: 1
Mult.: 1

0.33 uF Y2 300 VAC Radial 22.5 mm (0.886 in) 1.5 kVDC 26.5 mm 14.5 mm Safety Film Capacitors Polypropylene (PP) 20 % 2 Pin Straight - 40 C + 110 C 29.5 mm B32023 Bulk
TDK Safety Capacitors 530VAC 1.5uF 10% MKP X1 LS 27.5mm 813In Stock
Min.: 1
Mult.: 1

1.5 uF X1 530 VAC Radial 27.5 mm (1.083 in) 1 kVDC 31.5 mm 22 mm Safety Film Capacitors Polypropylene (PP) 10 % 2 Pin Straight - 40 C + 110 C 36.5 mm B3291*A/B5 - X1 530V Bulk
TDK Safety Capacitors 4.7uF 530Vac X1 MKP 20% LS=37.5mm 165In Stock
Min.: 1
Mult.: 1

4.7 uF X1 530 VAC Radial 37.5 mm (1.476 in) 1 kVDC 42 mm 30 mm Safety Film Capacitors Polypropylene (PP) 20 % 4 Pin Straight - 40 C + 110 C 45 mm B32916 Bulk
TDK Safety Capacitors 10uF 10% 305Vac MKP X2, LS 37.5MM 398In Stock
Min.: 1
Mult.: 1

10 uF X2 305 VAC Radial 37.5 mm (1.476 in) 630 VDC 41.5 mm 28 mm Safety Film Capacitors Polypropylene (PP) 10 % 2 Pin Straight - 40 C + 110 C 42.5 mm B3292*C/D - X2 Standard Bulk
TDK Safety Capacitors FILM CAP 1.5uF 20% 530Vac LS 57.5mm 1.234In Stock
Min.: 1
Mult.: 1

1.5 uF X2 305 VAC Radial 22.5 mm (0.886 in) 500 VDC 41.5 mm 12 mm Safety Film Capacitors Polyester 10 % 2 Pin Straight + 105 C 22 mm B3293* - X2 Heavy Duty AEC-Q200 Bulk